STEVAL-BLUEMIC-1 Brief Datasheet by STMicroelectronics
View All Related Products | Download PDF Datasheet
‘ me ,uugmen'ed
!
Features
•Bluetooth® SMART small form factor board based on the SPBTLE-1S module,
Bluetooth v4.2 compliant
• On-board SPBTLE-1S module, based on BlueNRG-1, Bluetooth low energy
application processor system on chip embedding:
– an ultra-low power ARM® Cortex®-M0 32-bit core architecture
– programmable embedded 160 KB Flash
– 24 KB embedded RAM with data retention
• On-board MP34DT05-A (or MP34DT04-C1 in the first generation board) digital
MEMS microphone
• On-board LSM6DSL: MEMS 3D accelerometer (±2 / ±4 / ±8 / ±16 g) plus 3D
gyroscope (±125 / ±245 / ±500 / ±1000 / ±2000 dps)
• Voltage supply: 1V8 or 3V3
• Battery or USB powered
• 100 mAh Li-Ion battery
• On-board STBC08 linear Li-Ion battery charger
• SWD connector
• Included in the development kit package:
– STEVAL-BLUEMIC-1
– Plastic box for housing STEVAL-BLUEMIC-1
– 100 mAh Li-Ion battery
– SWD programming cable
• SW development kit for audio and inertial MEMS data streaming over BLE
• ST BlueMS: Android and iOS demo App available in the respective stores
• CE certified
• RoHS and China RoHS compliant
• Contains Transmitter Module FCC (ID: S9NSPBTLE1S) certified
• Contains Transmitter Module IC (IC: 8976C-SPBTLE1S) certified
Description
The STEVAL-BLUEMIC-1 evaluation board mounts the SPBTLE-1S Bluetooth®
SMART application processor compliant with BT specification v4.2. It supports
multiple simultaneous roles and can act as a Bluetooth Smart master and slave
device at the same time.
This BLE wireless battery powered solution also embeds digital MEMS microphone
MP34DT05-A (or MP34DT04-C1 in the first generation board) and 3D accelerometer
+ 3D gyroscope, which render this evaluation board suitable for a wide range of
advanced smart applications.
The evaluation board comes with a SW development kit that includes the Bluetooth
low energy stack, all the drivers for audio and inertial data acquisition, and button and
LED management. A ready-to-use BlueVoice library is included as middleware and a
sample application is provided to get you started with voice streaming over BLE to an
Android or iOS device, running the ST BlueMS apps.
Summary table
BlueNRG-1 very low
power Bluetooth low
energy single mode
system-on-chip
embedding a high
performance
BlueNRG-1
STSW-BLUEMIC-1
evaluation software
package
STSW-
BLUEMIC-1
STSW-BLUENRG1-DK
software package
STSW-
BLUENRG1-
DK
MP34DT05-A ultra-
compact, low-power,
omnidirectional, digital
MEMS microphone
MP34DT05-A
LSM6DSL 3-axis
accelerometer and
gyroscope
LSM6DSL
STEVAL-BLUEMIC-1
evaluation board
STEVAL-
BLUEMIC-1
Ultra-low power Bluetooth® low energy microphone based on SPBTLE-1S
certified module
STEVAL-BLUEMIC-1
Data brief
DB3334 - Rev 3 - February 2018
For further information contact your local STMicroelectronics sales office.
www.st.com
J‘M
1Schematic diagrams
Figure 1. Power and SPBTLE-1S module
Battery Charger
BlueNRG-1 Module Footprint
USB, SWD, Battery monitor
Max 200mA
Vout=3V3
R1=147K R2=47K
Vout=1V8
R1=150K R2=120K
Battery monitor
(4.2V -> 1.8V)
VPROG = 1V
IBAT=(VPROG/RPROG)x1000
RPROG=1000*VPROG/IBAT
V_USB
VBlue
VBat
VBlue VBlue
VBlue
V_USB
V_USB
VBat
VBat
VBat VBat
V_USB VBat
I2C_SDA
I2C_SCL
INT1_AG
INT2_AG
PDM_CLK
PDM_DATA
LED1
LED2
BUTTON1
BATT1
Battery Connector
1
2
3
C2
4.7uF
VBAT
VBAT
1
C1
4.7uF
R13
20K
R2
47K
R16
0R
R15
NC
GND
GND
1
USB
USB-MICRO
1
2
3
4
SH1
SH2
5C7
4.7µF
R14
2K
SW1
PWR
R5
4K7
R11
140K
CHRG
2 1
SWD
1
2
3
4
5
U2 LDK120M-R
EN
3
GND
2
IN
1
ADJ 4
OUT 5
R12
105K
U1 STBC08PMR
PROG 5
CHRG
3
PAD 7
BAT 1
Vcc
6
GND 4
PWR_ON
2
C9
4.7µF
C8
100nF
R1
147K
U3 SPBTLE-1S
DIO14/ANATEST0 6
VBLUE
5DIO5/I2C_SDA
4DIO4/I2C_CLK
3ADC IN1
2ADC IN2
1
DIO6/UART_RTS 9
DIO7/BOOT/UART_CTS 7
DIO8/UART_TXD 10
DIO11/UART_RXD 11
DIO9/TCK/SWTCK 12
DIO10/TMS/SWTDI 13
ANATEST1 14
DIO0/SPI_CLK 15
DIO2/SPI_MOSI 16
DIO1/SPI_CS 18
BT_RESET 19
DIOA12 20
DIO3/SPI_MISO 17
GND 8
R8
0R
SWDIO
RESET
SWDCLK
SWDCLK
RESET
SWDIO
ADC_IN2
ADC_IN2
CHRG
CHRG
STEVAL-BLUEMIC-1
Schematic diagrams
DB3334 - Rev 3 page 2/5
//
1/
Figure 2. MEMS, button and LEDs
VBlue
VBlue
VBlue
VBlue
VBlue
VBlue
VBlue
PDM_CLK
I2C_SCL
I2C_SDA
INT1_AG
INT2_AG
PDM_DATA
I2C_SCL
I2C_SDA
BUTTON1
LED1
LED2
R7
100K
R3
4K7
M1 MP34DT05-A
DOUT 4
LR 2
GND 5A
VDD
1
CLK
3
GND 5B
GND 5D
GND 5C
R10
100
R9 1K
R4 1K
C6
10nF
C4
100nF
R6
4K7
C3
100nF
Button1
12
3
4
5
6
U4
LSM6DSL
GND1 6
VDDIO 5
INT1
4SCx
3SDx
2SDO/SA0
1
VDD 8
INT2 9
OCS_Aux 10
SDO_Aux 11
CS
12
SCL
13 GND2 7
SDA
14
C5
100nF
LED2
LED Blue
2 1
LED1
LED Green
2 1
STEVAL-BLUEMIC-1
Schematic diagrams
DB3334 - Rev 3 page 3/5

Revision history
Table 1. Document revision history
Date Version Changes
18-Jul-2017 1 Initial release.
20-Nov-2017 2 Updated cover page features.
06-Feb-2018 3 Added device summary table in cover
page.
Update schematic diagrams.
STEVAL-BLUEMIC-1
DB3334 - Rev 3 page 4/5

IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and improvements to ST
products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST products before placing orders. ST
products are sold pursuant to ST’s terms and conditions of sale in place at the time of order acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the design of
Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2018 STMicroelectronics – All rights reserved
STEVAL-BLUEMIC-1
DB3334 - Rev 3 page 5/5
Products related to this Datasheet
STEVAL-BLUEMIC-1