STP110N7F6 Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
‘ ’l lile.augmemed AMmmw
This is information on a product in full production.
October 2016 DocID026836 Rev 3 1/13
STP110N7F6
N-channel 68 V, 0.0055 typ., 110 A, STripFET™ F6
Power MOSFET in a TO-220 package
Datasheet
-
production data
Figure 1. Internal schematic diagram
Features
Very low on-resistance
Very low gate charge
High avalanche ruggedness
Low gate drive power loss
Applications
Switching applications
Description
This device is an N-channel Power MOSFET
developed using the STripFET™ F6 technology
with a new trench gate structure. The resulting
Power MOSFET exhibits very low R
DS(on)
in all
packages.
$0Y
'7$%
*
6
TO-220
12
3
TAB
Order code V
DS
R
DS(on)max.
I
D
P
TOT
STP110N7F6 68 V 0.0065 110 A 176 W
Table 1. Device summary
Order code Marking Package Packing
STP110N7F6 110N7F6 TO-220 Tube
www.st.com
Contents STP110N7F6
2/13 DocID026836 Rev 3
Contents
1 Electrical ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.1 Electrical characteristics (curves) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
3 Test circuits . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
4 Package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
4.1 TO-220 package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
5 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
DocID026836 Rev 3 3/13
STP110N7F6 Electrical ratings
13
1 Electrical ratings
Table 2. Absolute maximum ratings
Symbol Parameter Value Unit
V
DS
Drain-source voltage 68 V
V
GS
Gate- source voltage ±20 V
I
D
Drain current (continuous) at T
C
= 25 °C 110 A
Drain current (continuous) at T
C
= 100 °C 80 A
I
DM(1)
1. Pulse width is limited by safe operating area
Drain current (pulsed) T
C
= 25 °C 440 A
P
TOT
Total dissipation at T
C
= 25 °C 176 W
E
AS(2)
2. Starting T
J
= 25 °C, I
D
= 35 A, V
DD
= 50 V
Single pulse avalanche energy 185 mJ
T
J
Operating junction temperature range -55 to 175 °C
T
stg
Storage temperature range °C
Table 3. Thermal data
Symbol Parameter Value Unit
R
thj-case
Thermal resistance junction-case max. 0.85 °C/W
R
thj-amb
Thermal resistance junction-ambient max. 62.5 °C/W
Electrical characteristics STP110N7F6
4/13 DocID026836 Rev 3
2 Electrical characteristics
(T
C
= 25 °C unless otherwise specified)
Table 4. On/off-states
Symbol Parameter Test conditions Min. Typ. Max. Unit
V
(BR)DSS
Drain-source
breakdown voltage V
GS
= 0, I
D
= 1 mA 68 V
I
DSS
Zero gate voltage
drain current
V
GS
= 0, V
DS
= 68 V 1 µA
V
GS
= 0,
V
DS
= 68 V, T
C
= 125 °C
(1)
1. Defined by design, not subject to production test.
100 µA
I
GSS
Gate-body leakage
current V
DS
= 0, V
GS
= +20 V 100 nA
V
GS(th)
Gate threshold voltage V
DS
= V
GS
, I
D
= 250 µA 2 4 V
R
DS(on)
Static drain-source on-
resistance V
GS
= 10 V, I
D
= 55 A 0.0055 0.0065
Table 5. Dynamic
Symbol Parameter Test conditions Min. Typ. Max. Unit
C
iss
Input capacitance
V
DS
= 25 V, f = 1 MHz,
V
GS
= 0
-
5850
-
pF
C
oss
Output capacitance 340 pF
C
rss
Reverse transfer
capacitance 240 pF
Q
g
Total gate charge V
DD
= 34 V, I
D
= 110 A,
V
GS
= 10 V
(see Figure 14)
100 nC
Q
gs
Gate-source charge 32 nC
Q
gd
Gate-drain charge 19 nC
Table 6. Switching times
Symbol Parameter Test conditions Min. Typ. Max. Unit
t
d(on)
Turn-on delay time
V
DD
= 34 V, I
D
= 55 A,
R
G
= 4.7 , V
GS
= 10 V
(see Figure 13)
-
23
-
ns
t
r
Rise time 29 ns
t
d(off)
Turn-off delay time 103 ns
t
f
Fall time 23 ns
DocID026836 Rev 3 5/13
STP110N7F6 Electrical characteristics
13
Table 7. Source-drain diode
Symbol Parameter Test conditions Min. Typ. Max. Unit
V
SD(1)
1. Pulsed: pulse duration = 300 µs, duty cycle 1.5%
Forward on voltage I
SD
= 110 A, V
GS
= 0
-
1.2 V
t
rr
Reverse recovery time I
SD
= 110 A, di/dt = 100 A/µs
V
DD
= 54 V, (see Figure 15)
31 ns
Q
rr
Reverse recovery charge 39 nC
I
RRM
Reverse recovery current 2.6 A
7/ u 10 10
Electrical characteristics STP110N7F6
6/13 DocID026836 Rev 3
2.1 Electrical characteristics (curves)
Figure 2. Safe operating area Figure 3. Normalized thermal impedance
,'

 9'69

$
2SHUDWLRQLQWKLVDUHDLV
/LPLWHGE\PD[5
'6RQ
V
PV
V

7M &
7F &
6LQJOHSXOVH


*,3*/0
į 
6LQJOHSXOVH





.
W
S
V
 




*,3*/0
Figure 4. Output characteristics Figure 5. Transfer characteristics
,'


9'69
$
9
9*6 9


9


*,3*/0
,'


9*69
$



9'6 9



*,3*/0
Figure 6. Gate charge vs gate-source voltage Figure 7. Static drain-source on-resistance
VGS
6
4
2
0020 Qg(nC)
(V)
8
40
10
VDD=34V
ID=110A
60 80 100
12
AM15423v1
5'6RQ



 ,'$
Pȍ
 

9*6 9
 








 
*,3*/0
Ammsw (BR)DSS Am 54st‘ / AM ‘ mew % ;/
DocID026836 Rev 3 7/13
STP110N7F6 Electrical characteristics
13
Figure 8. Capacitance variations Figure 9. Normalized V
(BR)DSS
vs temperature
C
3000
2000
1000
0
040 V
DS
(V)
(pF)
20 60
Ciss
Coss
Crss
4000
5000
6000
7000
AM15425v1
V
(BR)DSS
-75 -25 T
J
(°C)
(norm)
-50 50
025 75
0.8
0.85
0.9
0.95
1
1.05
I
D
= 1mA
100125150
1.1
AM15428v1
Figure 10. Normalized gate threshold voltage vs
temperature Figure 11. Normalized on-resistance vs
temperature
V
GS(th)
0.6
0.4
0.2
0
-75 -25 T
J
(°C)
(norm)
-50
0.8
50
025 75 100
1I
D
=250 µA
125150
1.2
175
AM15426v1
R
DS(on)
1.5
1
0.5
0
T
J
(°C)
2V
GS
=10V
(norm)
-75 -25
-50 50
025 75 100 125 150
AM15424v1
Figure 12. Source-drain diode forward
characteristics
96'
 ,6'$
9
 
 



7- &
7- &
7- &



*,3*/0
Test circuits STP110N7F6
8/13 DocID026836 Rev 3
3 Test circuits
Figure 13. Switching times test circuit for
resistive load Figure 14. Gate charge test circuit
Figure 15. Test circuit for inductive load
switching and diode recovery times Figure 16. Unclamped inductive load test circuit
Figure 17. Unclamped inductive waveform Figure 18. Switching time waveform
AM01468v1
VGS
PW
VD
RG
RL
D.U.T.
2200
μF
3.3
μFVDD
AM01469v1
VDD
47kΩ1kΩ
47kΩ
2.7kΩ
1kΩ
12V
Vi=20V=VGMAX
2200
μF
PW
IG=CONST
100Ω
100nF
D.U.T.
VG
AM01470v1
A
D
D.U.T.
S
B
G
25 Ω
AA
B
B
RG
G
FAST
DIODE
D
S
L=100μH
μF
3.3 1000
μFVDD
AM01471v1
Vi
Pw
VD
ID
D.U.T.
L
2200
μF
3.3
μFVDD
AM01472v1
V(BR)DSS
VDD
VDD
VD
IDM
ID
AM01473v1
VDS
ton
tdon tdoff
toff
tf
tr
90%
10%
10%
0
0
90%
90%
10%
VGS
DocID026836 Rev 3 9/13
STP110N7F6 Package information
13
4 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK
®
packages, depending on their level of environmental compliance. ECOPACK
®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK
®
is an ST trademark.
L20 Peg 1270(3) »\ L ‘ | 7 2 3 ”E {H
Package information STP110N7F6
10/13 DocID026836 Rev 3
4.1 TO-220 package information
Figure 19. TO-220 type A package outline
BW\SH$B5HYB
DocID026836 Rev 3 11/13
STP110N7F6 Package information
13
Table 8. TO-220 type A mechanical data
Dim. mm
Min. Typ. Max.
A4.40 4.60
b0.61 0.88
b1 1.14 1.70
c0.48 0.70
D 15.25 15.75
D1 1.27
E 10 10.40
e2.40 2.70
e1 4.95 5.15
F1.23 1.32
H1 6.20 6.60
J1 2.40 2.72
L13 14
L1 3.50 3.93
L20 16.40
L30 28.90
øP 3.75 3.85
Q2.65 2.95
Revision history STP110N7F6
12/13 DocID026836 Rev 3
5 Revision history
Table 9. Document revision history
Date Revision Changes
04-Dec-2014 1 First release.
30-Mar-2015 2 Document status promoted from preliminary to production data.
13-Oct-2016 3
Updated Figure 11: Normalized on-resistance vs temperature and
Section 4.1: TO-220 package information.
Minor text changes.
DocID026836 Rev 3 13/13
STP110N7F6
13
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2016 STMicroelectronics – All rights reserved

Products related to this Datasheet

MOSFET N-CHANNEL 68V 110A TO220