PolarFire FPGA Brochure Datasheet by Microsemi SoC

View All Related Products | Download PDF Datasheet
Power Matters.” ‘ PDLARFIRE" FPBA C UST'EIF'TIMIZED LDWEST P EIWER '3—-t::I- -—-—t3 .-.L ~ ‘ "3 I. C) -\-‘ l 1 3‘ C3 C c)\—. I l I l I I .‘ n U : n IJ I I —- :3 —- L3 —— ‘J G Microsemi. Power Matters."
Up to 50% Lower Power 100K to 500K LEs 12.7G Transceivers
Rethink
FPGAs
PolarFire™ FPGAs
Architecture
Applications
Security Features
Design Environment
Design Hardware
2
PolarFire FPGAs
Cost-optimized Architecture
Transceiver performance optimized for 12.7 Gbps, which
yields smaller size
Architecture and process optimizations for specific
bandwidths (10 Gbps40 Gbps) at specific densities
1.6 Gbps I/Os—best-in-class hardened I/O gearing logic
with CDR (supports SGMII/GbE links on these GPIOs)
High-performance, best-in-class hardened security IP in
mid-range devices
Industrial
Increased networking of factory
automation
M2M—growth of additional sensors
and nodes
Rise of cloud services requiring
decentralized, secure computing
Portability becoming more prevalent
Cyber security threats
Functional safety
Defense
Anti-tamper for Foreign Military
Sales (FMS)
Increasing automation in vehicles
and weaponry
Enhancing operator situational
awareness
Battlefield portability and increased
mission life
Increased cybersecurity
Supply chain security
Communications
Significantly improved network
capacity and coverage with limited
spectrum and CAPEX
Delivers 4K video
Lower OPEX
IoT growth with minimal energy
consumption
Lower physical and carbon footprint
Power Optimization
The lowest static power28nm non-volatile process yields
very low static power
Optimized for 12.7 Gbps, which yields the lowest power
Low power modes—Flash*Freeze yields best-in-class
standby power
Integrated hard IP—DDR PHY, PCIe endpoint/root port,
crypto processor
Total power (static and dynamic)—up to 50% lower power
PolarFire Cost-optimized FPGAs Deliver the Lowest Power at Mid-range Densities
Microsemi extends its non-volatile FPGA leadership with the
PolarFire family of cost-optimized FPGAs. PolarFire FPGAs deliver
up to 50% lower power than equivalent SRAM FPGAs. The
devices are ideal for a wide range
of applications within wireline
access networks and cellular
infrastructure, defense and
commercial aviation markets, as
well as industrial automation and
IoT markets.
As a true broad-range FPGA supplier, Microsemi offers FPGA
product families spanning 1K to 500K logic elements (LEs).
The devices offer unprecedented capabilities while
maintaining all the advantages
traditionally associated with non-
volatile FPGAs such as the lowest
static power, security, and single
event upset (SEU) immunity.
Solving Key Market Issues
Inn-PW" uptauunnmnmmmmmw1z7ammm 4 to 2‘ Tralsce'vev Lanes pc: Exams PCI Emma Gen2 Gen2 [Ewan um Baa/axe name cm; DFE (EMF) DMA‘ XI . X2. X‘ ‘ X1, fl Low Eye PIPE 003 Back Mon“ PollrFlrl syn-m 0W0 Comm Co—Prooeuor SPI Ame ml H mm - ' —. Rammm Physicaw m Unclonahle n—h TM Random Function IPUF)‘ Numhev , Generate! 5mg: szu Immune Confiwmim cu FPGA rm up to 491K Logic Elamama o ‘ ’ ’ ‘ ‘ Us, pm a. mu m an un- W 1551mm, (5mg) (1mm , MW Tlmve' Daemon A m '9 “‘9' " semen PROM Countermeasures « " Hlfllém I/DMLBV-IZV GmPuvonI/olePlo)uV-12V v.0.avmmw DDR4. 3L 7 0092/3, V-uv V0 Gearing m3, l/C Geamg SGMII LFWR. ‘ mRIh Owl“ I 50" IP MIIV
3
PolarFire Architecture
Reliability Features
SEU immune FPGA configuration cells
Built-in SECDED and memory
interleaving on LSRAMs
System controller suspend mode
for safety-critical designs
PolarFire FPGAs Deliver Up to 500K Logic Elements, 12.7G Transceivers at 50% Lower Power
High-speed serial connectivity with
built-in multi-gigabit/multi-protocol
transceivers from 250 Mbps to 12.7 Gbps
Up to 481K logic elements consisting
of a 4-input look-up table (LUT) with a
fractureable D-type flip-flop
Up to 33 Mbits of RAM
Up to 1480 18x18 multiply accumulate
blocks with hardened pre-adders
Integrated dual PCIe for up to x4 Gen 2
endpoint (EP) and root port (RP) designs
High-speed I/O (HSIO) supporting
up to 1600 Mbps DDR4, 1333 Mbps
DDR3L, and 1333 Mbps LPDDR3/DDR3
memories with integrated I/O gearing
General purpose I/O (GPIO)
supporting 3.3 V built-in CDR to
support SGMII for serial gigabit
Ethernet, 1067 Mbps DDR3, and
1600 Mbps LVDS I/O speed with
integrated I/O gearing logic
Security Features
Cryptography Research Incorporated
(CRI)-patented differential power
analysis (DPA) bitstream protection
Integrated physically unclonable
function (PUF)
56 Kbytes of secure eNVM (sNVM)
Built-in tamper detectors and
countermeasures
Integrated Athena TeraFire EXP5200B
Crypto Co-processor, Suite
B-capable
Digest integrity check for FPGA,
μPROM, and sNVM
True random number generator
CRI DPA countermeasure pass
through license
ms: ‘_.. J23: um W PM W‘ n W“ ”I f“ H” mm to Brut-uh 4——>WGBE.OYN,ME w m rm sun —
4
Communications—Wireline Access and Cellular Infrastructure
PolarFire FPGA
MPF300
Protocol Bridging,
Co-Processing
Ethernet
Switch
VSC7442
5 Gbps (QSGMII)
4 x 1.25 (GE)
5 Gbps (QSGMII) 4 x 1GbE
10G xPON
Control Bus – PCIe
10GE Optical
~100 GPIO Flexible
Voltage Requirements
5 Gbps (QSGMII)
4 x 1.25 (GE)
PHY
VSC8575
Time Stamp
SPI Flash
Solving the Access Infrastructure Dilemma: Delivering Additional Bandwidth at Lower Cost
Today’s cellular infrastructure and wireline access networks are facing a rapid transformation, having to deliver terabytes of high value
content to consumers while reducing operational and capital expenditure spend, as well as reducing their thermal and carbon footprint.
Microsemi’s PolarFire FPGAs provide cost-effective bandwidth processing capabilities for the increasing number of converged 10 Gpbs
ports with the lowest power footprint. The FPGAs also address the market’s growing concerns over cybersecurity threats as well as the
reliability concerns that face deep submicron SRAM-based FPGAs as they relate to SEUs in their configuration memory.
Applications
Wireline access, edge, metro
(1G 40G)
Wireless heterogeneous networks
Wireless backhaul
Smart optical modules
Video broadcasting
PolarFire Solution
Low-cost 10G SERDES with built-in burst mode receiver for PON applications
Built-in CDR on GPIO enables use of smaller devices when using GbE
Up to 50% lower total power
Non-volatile, instant-on
Best-in-class security and immune to configuration SEU
PolarFire Solution
Lowers power up to 50% for power-constrained wireless products
Especially important for power-constrained small cells and thermally-constrained outdoor units
Signal processing capabilities with hardened pre-adders ideal for low/mid-bandwidth DFE 4 x 4 x 60 MHz and baseband processing
Includes ultra-low power transceiver for 10G CPRI, bridging, and fronthaul/backhaul transport
Provides best-in-class security against tampering and hacking
Wireline Access
HetNet—Remote Radio Head Digital Front End and BBU
5 mg "m... -mm m %mg. .11.. | ‘ m W“ k { J | | 7”; [WWI ‘ j ,4 w w .. l | <- l="" j="" w...="" w="" w"="" “="2“" m="" \eeeiui="" ,m="" m="" m...="" .n—n}="" a="" """“="" we="" we="" cm="" §="" —:="" ‘i="" [ww1="" .="" \="" ’="" *="" w="" i.="" n...="" am="" _="" ....="" m="" "-="" 1d="" mm...="" mm="" ’="" v="" w..="" w.="" m.="" w="" wm="" ann-"1w="" www.m—="" m...»="" "wwi—="" in="" umumummy="" www="" humanly-4mm="" mm="" m="" spa-m="" www="" in="" i—w-‘rm="" ina-nu="" 5...,me="" as»="">
5
Defense and Aviation
Enabling Security While Lowering Size, Weight, and Power
For the modern solider to be successful in the battlefield, it is imperative that they be equipped with gear that delivers high-tech
capabilities at the lowest size and weight possible. Mission life is as key as portability, and power consumption is a decisive factor.
PolarFire FPGAs provide high bandwidth radio and image signal processing capabilities at a fraction of the power of competing FPGAs.
Microsemi also delvers best-in-class anti-tamper and data security capabilities in cost-efficient FPGAs for FMS, smart munitions, radar,
and secure radios.
Defense and Aviation Applications
Encryption and root of trust
Secure wireless communications
Smart munitions
Radar and electronic warfare
Aircraft networking
Actuation and control
Handheld Military Radio
PolarFire Solution
DSP blocks with hardened pre-address
running at 450 MHz
for high speed radio and image signal
processing
GPIOs supporting ADC/DACs at up to
1.6 Gbps
Up to 50% lower total power
Non-volatile, instant-on
Best-in-class security and secure
manufacturing
Exceptional reliabilityimmune to
configuration SEU
Secure Cryptographic Communications
CMDS \mage 5mm Polarfi-ev- FPGA—MPFIW \ng2 Formal Converswn to Aggrtgauon me 4—> w‘n Mudule and mendmg 50R RISC-v Image Pumas-n3 I? —> SD Flash cums Sensur wanna Mammy Imedaces cummuer wanna
6
Industrial
Enhance Tomorrow’s Industrial Solutions
Today, Microsemi FPGAs and technology solutions are deployed at the highest safety levels within industrial markets around the world. Our
heritage in safety-critical industrial applications range from hazardous area laser curtain sensors, liquid flow meters, nuclear power plant
control, navigation systems, and secure communications.
Industry 4.0 combines the smart factory with connectivity using the Internet of Things (IoT). This will require the intelligence to move to the
edge of the industrial network, and will require FPGAs with high bandwidth and processing capabilities using packet-based interfaces.
Machine vision, robotics, thermal imaging, and other technologies will require increased image processing capabilities throughout the
network in the most power-efficient manner.
Industrial Applications
Process control and factory
automation
Machine vision, processing,
and analytics
Thermal and image
processing
Robotics and motion
control
Industrial IoT
Programmable logic
controllers
Industrial networking
360 Surround Camera—Aggregates Multiple Image Sensors and Performs Image Processing
PolarFire Solution
GPIOs supporting sensor interfaces at up to 1.2 Gbps
Industry-leading 1588 algorithms for TSN
Support for low-power multi rate SDI support
DSP blocks with hardened preadders running at 450 MHz
for 4K2K image signal processing
Flash*Freeze mode to extend battery life on portable
applications
Up to 50% lower total power
Non-volatile, instant-on
Best-in-class security
Soft RISC-V processor for protocol stacks
SEU immunity for functional safety requirements
7
Industry’s Best FPGA Security
Security Advantage Low Density Mid-Range
Microsemi Competition Microsemi Competition
Prevent overbuilding and cloning
Best
Low-density
Security
N/A
Best
Security
in the
Industry
N/A
Full design IP protection N/A Weak
Root of trust N/A N/A
Secure data communications N/A Weak
Anti-tamper N/A N/A
“The number of IoT sensors is expected to approach 30 billion
in 5 years – and each unit is a potential entry point for cyber-
criminals” – The Economist Intelligence Unit, 4/11/2016
“Some call cybercrime the greatest transfer of wealth in human
history” – The Center of Strategic and International Studies,
July 2013, The Economic Impact of Cybercrime
MPF100
11 x 11 mm
MPF200
11 x 14 mm
MPF300
16 x 16 mm
Cyber Security is the #1 Concern for Connected Devices on the Network Edge
It is not enough for today’s demanding applications to meet the functional requirements of their design—they must do so in a
secured way. Security starts during silicon manufacturing and continues through system deployment and operations. Microsemi’s
PolarFire FPGAs represent the industry’s most advanced secure programmable FPGAs.
Microsemi Security Leadership
PolarFire Smallest Form Factors
PolarFire FPGAs offer best-in-class form factors at 100K, 200K, and 300K LEs.
FPGA Design How W new Flow um 91: Soft Consoie IDE Graphical Configuiaiors Design & Applications Smart IP Catalog Design simulmhn Synthesis Layout Timing Power Analysis Analysis Hardware Debug
8
PolarFire Design Environment
D
SET
Q
__
CLR
Q
D
SET
Q
__
CLR
Q
D
SET
Q
__
CLR
Q
D
SET
Q
__
CLR
Q
D
SET
Q
__
CLR
Q
RAM
SmartDebug
Live Probe A
Live Probe B
DUT PolarFireTM FPGA
JTAG
SmartDebug
SmartDebug offers the equivalent of an oscilloscope inside Microsemi FPGAs. SmartDebug features a tool called LiveProbes that
enables an engineer to see any two nodes inside the FPGA on external pins, without requiring recompilation of a design. Nodes
can be quickly selected and modified and the real-time signals can be seen externally immediately. This SmartDebug capability
can cut engineers’ debug time by weeks, if not months. In addition, the SmartBERT module allows customers to configure and
monitor the built-in PMA tester in PolarFire devices.
Libero SoC PolarFire Design Suite
Microsemi enhances your design productivity by providing an extensive suite of proven and optimized IP cores for use with
Microsemi FPGAs. Our extensive suite of IP cores covers all key markets and applications. Our cores are organized as either
Microsemi-developed DirectCores or third-party-developed CompanionCores. Most DirectCores are available for free within our
Libero tool suite and include common communications interfaces, peripherals, and processing elements.
' Dom:
9
PolarFire Design Hardware
Microsemi and their distribution partners have created boards to allow customers to evaluate PolarFire FPGAs and the fully
develop their applications.
Device: MPF300TS-1FCG1152EES Price: $1495
4GB 32-bit DDR4, 2GB 16-bit DDR3, and 1Gb SPI Flash
Memory
2x RJ45 ports with PHY for Ethernet 1588 applications
Support for SFP+ interface and IOG loopback
High-speed SerDes interface
4x FMC connector (HPC)
In-silicon temperature monitoring
On-board 50 MHz system clock
Device: MPF300TS-1FCG484EES Price: $699
x32 bit DDR4 and 1Gb SPI Flash Memory
RJ45 port with PHY for SGMII applications
FMC connector (LPC)
Prototype breadboard area
PCI express (x4) edge connector
On-board 50 MHz system clock
Device: MPF300TS-1FCG1152EES Price: $499
Triple 1GbE interface
1 × 10GbE SFP+ cage
PCI express (x4) Gen2
Dual DDR3L (x32 and x16)
High-speed FMC (HPC) expansion
HDMI output
Expansion connectors: PMOD
Other low-speed interfaces: UART, SPI, and I2C
Device: MPF300TS-FCG484EES Price: $179.95
1GbE interface with PHY (VSC8531)
WiFi module
Expansion connectors: Arduino Shield, MikroBus, PMOD
DDR3 SDRAM (256Mx16)
SFP cage
64 Mbit SPI Flash
Other low-speed interfaces: UART and JTAG
PolarFire Evaluation Kit
PolarFire Splash Kit
Arrow Everest Kit
Future Avalanche Board
10
PolarFire IP and Demo Designs
PolarFire IP (Available Now)
AXI4Interconnect
Core3DES
CoreABC
CoreAHBLite
CoreAHBL2AHBL Bridge
CoreAHBLTOAXI
CoreAHBLSRAM
CoreAHBtoAPB3
CoreAPB3
CoreAXI4DMA Controller
CoreAXI4SRAM
CoreAXItoAHBL
CoreCORDIC
CoreDDRMemCtrlr
CoreDDS (NCO)
CoreDES
CoreFFT
CoreFIFO
CoreFIR
CoreGPIO
CoreI2C
CoreJESD204BRX
CoreJESD204BTX
CoreMDIO_APB
CorePCS
CorePWM
CoreRSDEC
CoreRSENC
CoreRISCV
CoreRMII
CoreSPI
CoreSysServices_PF
CoreUART
CoreUART_APB
CoreLSM
CPRI (PHY only)
CRYPTO
DDR3
• DPSRAM
DRI
PCIe End Point
TAMPER
• TPSRAM
UPROM
URAM
1GbE IO-CDR
Core10GMAC 10GBASE-R
Core429
CoreSGMII
CoreTSE, CoreTSE_AHB
DDR4
CoreRGMII
PolarFire IP (Soon to Be Released)
CorePCIF/CorePCIF_AHB
HD-SDI Tx/HD-SDI Rx (3G)
CoreXAUI
CoreRXAUI
Core1553BRM
Core1553BRT/Core1553BRT_APB
PCIe Root Port
CoreQDR
10GBASE-KR
LPDDR3
10G NGPON
CSI-2 Rx
QSGMII
12G SDI
CoreCIC
CoreQSPI
CSI-2 Tx
Microsemi enhances your design productivity by providing an extensive suite of proven and optimized IP cores for use with
Microsemi FPGAs. Our extensive suite of IP cores covers all key markets and applications. Our cores are organized as either
Microsemi-developed DirectCores or third-party-developed CompanionCores. Most DirectCores are available for free within our
Libero tool suite and include common communications interfaces, peripherals, and processing elements.
bro.— NILE”: -.. um 1-.— mom .1.“ r ..._v -mv Pnlsziv: ("u—v ...w/ nan—v um- v urn-V
11
PolarFire Demo Designs
Microsemi provide demo designs to assist customers in designing with key elements of the PolarFire device and IP Cores.
PolarFire Evaluation Kit
The following demo guides targeted to the PolarFire Evaluation Kit. In addition, a Power Monitor GUI is available that can be used
with any of the demo designs.
DG0755: PolarFire FPGA JESD204B Standalone Interface Demo Guide
DG0756: PolarFire FPGA PCIe Endpoint and DDR3/4 Memory Controller Demo Guide
DG0757: PolarFire FPGA 10GBASE-R Ethernet Loopback Demo Guide UPDATED
DG0759: PolarFire FPGA Multi-Rate Transceiver Demo Guide
DG0762: PolarFire FPGA DSP FIR Filter Demo Guide
DG0774: PolarFire FPGA Low Power Demo Guide
DG0783: PolarFire FPGA: High-Speed Data Transfer in 8b10B Mode Using the LiteFast IP Demo Guide
DG0798: PolarFire FPGA System Services Demo Guide
DG0799: PolarFire FPGA 1G Ethernet Loopback Using IOD CDR Demo Guide
DG0802: PolarFire FPGA PCIe Root Port Demo
PolarFire Splash Kit
The following demo guides targeted to the PolarFire Splash Kit. In addition, a Power Monitor GUI is available that can be used
with any of the demo designs.
DG0796: PolarFire FPGA Splash Kit JESD204B Standalone Interface Demo Guide
PolarFire FPGA Splash Kit PCIe Endpoint and DDR4 Memory Demo Guide
PolarFire FPGA Splash Kit Multi-Rate Transceiver Demo Guide
©
2018 Microsemi Corporation. All rights reserved.
Microsemi and the Microsemi logo are registered
trademarks of Microsemi Corporation. All other
trademarks and service marks are the property
of their respective owners.
Microsemi makes no warranty, representation, or guarantee regarding the information contained herein or the suitability of its products and services for any
particular purpose, nor does Microsemi assume any liability whatsoever arising out of the application or use of any product or circuit. The products sold
hereunder and any other products sold by Microsemi have been subject to limited testing and should not be used in conjunction with mission-critical equipment
or applications. Any performance specifications are believed to be reliable but are not verified, and Buyer must conduct and complete all performance and other
testing of the products, alone and together with, or installed in, any end-products. Buyer shall not rely on any data and performance specifications or parameters
provided by Microsemi. It is the Buyer’s responsibility to independently determine suitability of any products and to test and verify the same. The information
provided by Microsemi hereunder is provided “as is, where is” and with all faults, and the entire risk associated with such information is entirely with the Buyer.
Microsemi does not grant, explicitly or implicitly, to any party any patent rights, licenses, or any other IP rights, whether with regard to such information itself
or anything described by such information. Information provided in this document is proprietary to Microsemi, and Microsemi reserves the right to make any
changes to the information in this document or to any products and services at any time without notice.
PolarFire Product Family
Microsemi Corporation (Nasdaq: MSCC) offers a comprehensive portfolio of semiconductor and system solutions for aerospace
& defense, communications, data center and industrial markets. Products include high-performance and radiation-hardened
analog mixed-signal integrated circuits, FPGAs, SoCs and ASICs; power management products; timing and synchronization
devices and precise time solutions, setting the world’s standard for time; voice processing devices; RF solutions; discrete
components; enterprise storage and communication solutions, security technologies and scalable anti-tamper products;
Ethernet solutions; Power-over-Ethernet ICs and midspans; as well as custom design capabilities and services. Microsemi is
headquartered in Aliso Viejo, California and has approximately 4,800 employees globally. Learn more at www.microsemi.com.
Microsemi Corporate Headquarters
One Enterprise, Aliso Viejo, CA 92656 USA
Within the USA: +1 (800) 713-4113
Outside the USA: +1 (949) 380-6100
Fax: +1 (949) 215-4996
Email: sales.support@microsemi.com
www.microsemi.com
Toll-free: 800-713-4113
sales.support@microsemi.com
www.microsemi.com
PolarFire 02/18
Up to 50% Lower Power 100K to 500K LEs 12.7G Transceivers
Microsemi is continually adding new products to its
industry-leading portfolio.
For the most recent updates to our product line and for detailed
information and specifications, please call, email, or visit our website.
PolarFire FPGAs
Features MPF100T MPF200T MPF300T MPF500T
FPGA
fabric
Logic elements (4 LUT + DFF) 109 192 300 481
Math blocks (18 x 18 MACC) 336 588 924 1480
LSRAM blocks (20 kbits) 352 616 952 1520
µSRAM blocks (64 x 12) 1008 1764 2772 4440
Total RAM (Mbits) 7.6 13.3 20.6 33
µPROM (Kbits, 9-bit bus) 297 297 459 513
User DLLs/PLLs 8 8 8 8
High-
speed I/O
250 Mbps to 12.7 Gbps transceiver lanes 8 16 16 24
PCIe Gen2 endpoints/root ports 2 2 2 2
Total I/Os Total user I/Os 284 368 512 584
Packaging Type/size/pitch Total user I/Os (HSIO/GPIO)/transceivers
FCSG325
(11 mm x 11 mm, 11 mm x 14.5 mm*, 0.5 mm)
170(84/86)/4 170(84/86)/4*
FCSG536 (16 mm x 16 mm, 0.5 mm) 300(120/180)/4 300(120/180)/4
FCVG484 (19 mm x 19 mm, 0.8 mm) 284(120/164)/4 284(120/164)/4 284(120/164)/4
FCG484 (23 mm x 23 mm, 1.0 mm) 244(96/148)/8 244(96/148)/8 244(96/148)/8
FCG784 (29 mm x 29 mm, 1.0 mm) 368(132/236)/16 388(156/232)/16 388(156/232)/16
FCG1152 (35 mm x 35 mm, 1.0 mm) 512(276/236)/16 584(324/260)/24
Devices in the same package and family type are pin-compatible.
*Wider package dimension applies to the MPF200 device only.
Feature and Packaging Overview of the PolarFire FPGA Family

Products related to this Datasheet

IC FPGA 170 I/O 325FPGA
IC FPGA 300 I/O 536CSPBGA
IC FPGA 300 I/O 536CSPBGA
IC FPGA 300 I/O 536CSPBGA
IC FPGA 300 I/O 536CSPBGA
IC FPGA 170 I/O 325FPGA
IC FPGA 284 I/O 484FBGA
IC FPGA 244 I/O 484FCBGA
IC FPGA 284 I/O 484FBGA
IC FPGA 284 I/O 484FBGA
IC FPGA 170 I/O 325FPGA
IC FPGA 284 I/O 484FBGA
IC FPGA 284 I/O 484FCBGA
IC FPGA 364 I/O 784FCBGA
IC FPGA 512 I/O 1152FCBGA
IC FPGA 512 I/O 1152FCBGA
IC FPGA 244 I/O 484FCBGA
IC FPGA 388 I/O 784FCBGA
IC FPGA 284 I/O 484FCBGA
IC FPGA 388 I/O 784FCBGA
IC FPGA 244 I/O 484FCBGA
IC FPGA 244 I/O 484FCBGA
IC FPGA 244 I/O 484FCBGA
IC FPGA 512 I/O 1152FCBGA
IC FPGA 244 I/O 484FCBGA
IC FPGA 244 I/O 484FCBGA
IC FPGA 388 I/O 784FCBGA
IC FPGA 512 I/O 1152FCBGA
IC FPGA 388 I/O 784FCBGA
IC FPGA 170 I/O 325FPGA