ROV07/H Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
GENERAL DESCRIPTION FEATURES APPLICATIONS TYPICAL APPLICATION SCHEMATIC I
ROV07, ROV07H
7mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25481
Status: Released
Rev. A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 1 of 10
GENERAL DESCRIPTION
The ROV07-XXX (Radial-leaded Metal Oxide Varistor)
products are 7mm radial leaded varistor devices
suitable for protection of overvoltage transients.
ROV devices can provide protection for a wide variety
of power systems against overvoltage faults such as
lightning, power contact and power induction. Suitable
for a broad range of applications including, but not
limited to security, power supplies, surge strips, etc.,
the ROV device helps to protect valuable equipment
from potential power surge damage by clamping high
energy, short duration impulses. The ROV devices
have high current handling and energy absorption
capability and fast response times to help protect
against transient faults.
FEATURES
Radial leaded
Broad Varistor voltage and Vrms range
Varistor voltage : 18V - 820V
Vrms voltage : 11V - 510V
Two surge capability series
Standard series, High surge series
Various lead types
Straight, Kinked, Other
Various packaging options
Bulk, Tape & Reel, Ammo Pack
Helps designers meet the following standards
UL, CSA, VDE
Fast response time
High current and energy absorption capability
APPLICATIONS
Power supplies and power systems
Line voltage
Telecommunications systems
Automotive systems
Appliances
TYPICAL APPLICATION SCHEMATIC
Protected
device
*
*In some applications, a polymeric PTC device such as a Tyco Electronics PolySwitch device may be used instead of a
fuse to provide a preferred solution.
PART NUMBERING R_()\/ 07 — 241 K g -2 j; DEVICE MARKING manna [— MACS} >°< 471="" k—="" i="" i="" dddeii]="" maé="" general="" characteristics="" agency="" recognition="">
ROV07, ROV07H
7mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25481
Status: Released
Rev. A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 2 of 10
PART NUMBERING
ROV 07 241 K -S -2
Raychem ROV series Packaging
: Bulk
Disk Diameter -2 : Tape & Reel
7mm -AP : Ammo Pack
Surge series
Lead Type
- : Standard Series : Kinked Lead
H : High Surge Series -S : Straight Lead
Varistor Voltage Tolerance
241 = 24 x 10^1 = 240V K : ±10%
L : ±15%
M : ±20%
471K
VDE
GENERAL CHARACTERISTICS
Storage temperature: -40°C +125°C
Maximum operating temperature: -40°C … +125°C
Maximum working surface temperature: +115°C
Temperature coefficient of voltage: 0 … +0.05% / °C max.
Insulation resistance of coating (@ 500 VDC): Over 1000M
Maximum response time: 25ns
Lead Material: 22 AWG Sn/Pb Plated Copper
AGENCY RECOGNITION
Device Ratings and Characteristics Tables contain specific recognition information for each individual part. The table below details
marking symbols for each agency recognition type.
UL1449
(2nd Edition)
UL1414 CSA VDE
DEVICE MARKING
Raychem Logo
471 K
Voltage Designator
Tolerance (± 10%)
- Lot Identification
- Agency Marking
DEVICE RATINGS AND CHARACTERISTICS Varismr Vollage Maximum Maximum Maximum Raled Energy Capacmance Cenificalicns V@1.0mA Allowable Clamping Surge Currenl Wallage (10x1000us) (Typical) Vollage Vollage (BxZOus) Pan Number V@10A 1 2 v...“ Time Times 1ka - IVncI Tolerance (V412) (Vac) (Vnc) (A) (A) (W) (J) @(PF) .N 6 ® Rovo7-130M 13 2 20% 11 14 36” 1.2 2913 o R0V07-220L 22 g 15% 14 1s 43" 1.4 2933 o ROV07-Z70K 27 17 22 53" 1.7 2344 o ROV07-330K 33 20 26 55" 250 125 0-02 22 1340 o Rov07-390K 39 25 31 77" 2.4 1317 o ROV07-470K 47 30 3s 93" 3.0 1595 o ROV07-560K 56 35 45 110" 3.5 1333 o ROV07-680K as 40 56 135" 4.3 1119 o ROV07-820K 32 50 65 135 5.5 643 o . ROV07-101K 100 50 35 155 7,0 535 o . ROV07-1Z1K 120 75 100 200 3.0 457 o - ROV07-I51K 150 95 I25 250 11,0 371 O I Rov07-131K 130 115 150 300 13.0 215 o . ROV07-201K 200 130 170 340 14.3 224 o . A - ROV07-ZZ1K 220 140 130 360 15.5 190 o o A . ROV07-241K 240 i 10% 150 200 395 16.8 135 o . A . ROV07-Z71K 270 175 225 455 19.3 161 o o A - ROV07-301K 300 195 250 505 21,0 135 o . A . ROV07-331K 330 210 275 550 1200 900 015 23.0 141 o o A . ROV07-361K 350 230 300 595 26,0 117 o . A - Rov07-391K 390 250 320 650 30.0 110 o o A . ROV07-431K 430 275 350 710 33,0 111 o . A . ROV07-471K 470 300 335 775 35.0 102 o o A - ROV07-511K 510 320 413 342 37,0 100 o . A ROV07-561K 560 350 460 920 39.0 37 o o A ROV07-621K 520 335 505 1025 41.0 30 o . A ROV07-681K e30 420 560 1120 43.0 32 o o A ROV07-751K 750 460 615 1240 45.0 74 O I A Rov07-731K 730 435 640 1290 45.0 70 o o A ROV07-821K 820 510 670 1355 47.0 70 O O A
ROV07, ROV07H
7mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25481
Status: Released
Rev. A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 3 of 10
DEVICE RATINGS AND CHARACTERISTICS
STANDARD SERIES
Varistor Voltage
V@1.0mA
Maximum
Allowable
Voltage
Maximum
Clamping
Voltage
V@10A
Maximum
Surge Current
(8x20us)
Rated
Wattage
Energy
(10x1000us)
Capacitance
(Typical)
Certifications
Part Number
(VDC) Tolerance
Vrms
(VAC) (VDC) (VDC)
1
Time
(A)
2
Times
(A) (W) (J)
@1kHz
(pF)
ROV07-180M 18 ± 20% 11 14 361) 1.2 2918
ROV07-220L 22 ± 15% 14 18 431) 1.4 2933
ROV07-270K 27 17 22 531) 1.7 2344
ROV07-330K 33 20 26 651) 2.2 1840
ROV07-390K 39 25 31 771) 2.4 1817
ROV07-470K 47 30 38 931) 3.0 1595
ROV07-560K 56 35 45 1101) 3.5 1333
ROV07-680K 68 40 56 1351)
250 125 0.02
4.3 1119
ROV07-820K 82 50 65 135 5.5 643
ROV07-101K 100 60 85 165 7.0 535
ROV07-121K 120 75 100 200 8.0 457
ROV07-151K 150 95 125 250 11.0 371
ROV07-181K 180 115 150 300 13.0 215
ROV07-201K 200 130 170 340 14.3 224
ROV07-221K 220 140 180 360 15.5 190
ROV07-241K 240 150 200 395 16.8 185
ROV07-271K 270 175 225 455 19.8 161
ROV07-301K 300 195 250 505 21.0 135
ROV07-331K 330 210 275 550 23.0 141
ROV07-361K 360 230 300 595 26.0 117
ROV07-391K 390 250 320 650 30.0 110
ROV07-431K 430 275 350 710 33.0 111
ROV07-471K 470 300 385 775 35.0 102
ROV07-511K 510 320 418 842 37.0 100
ROV07-561K 560 350 460 920 39.0 87
ROV07-621K 620 385 505 1025 41.0 80
ROV07-681K 680 420 560 1120 43.0 82
ROV07-751K 750 460 615 1240 45.0 74
ROV07-781K 780 485 640 1290 46.0 70
ROV07-821K 820
± 10%
510 670 1355
1200 600 0.25
47.0 70
1). The clamping voltage for devices ROV07-180M to ROV07-680K is tested with 2.5A current.
1' CO Electronics ’ fi' PULSE LIFETIME RATING CURVES V-I CHARACTERISTIC CURVES \max zn znn zaun Row M K Rovme Kovam K Kovawm K RDVOHML max (A
ROV07, ROV07H
7mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25481
Status: Released
Rev. A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 4 of 10
PULSE LIFETIME RATING CURVES V-I CHARACTERISTIC CURVES
STANDARD SERIES STANDARD SERIES
ROV07-180M – ROV07-680K ROV07-180M – ROV07-680K
10 10 10 10 10 10 10 10 10 10 10 10
-6 -5 -4 - 3 -2 -1 0 1 2 3 4 5
Voltage (V)
20 200 2,000
300
200
100
80
60
40
20
10
8
6
4
2
1
0.8
0.6
0.4
0.2
0.1
Ima
x
. (A)
1 Pulse
2
10
10
2
10
3
10
4
10
5
10
6
500
400
300
200
150
100
90
80
70
60
50
40
30
20
15
10
9
8
7
6
5
max leakage
current
max clamping
voltage
ROV07-680K
ROV07-560K
ROV07-470K
ROV07-390K
ROV07-330K
ROV07-270K
ROV07-220L
ROV07-180M
ROV07-680K
ROV07-560K
ROV07-470K
ROV07-390K
ROV07-330K
ROV07-270K
ROV07-220L
ROV07-180M
TEST CURRENT WAVEFORM
10 ~10 A : DIRECT CURRENT
10 ~10 A :
-6 -3
-1 3
8 x 20 s
g
Rectangular Wave (µs) Current (A)
ROV07-820K – ROV07-821K ROV07-820K – ROV07-821K
10 10 10 10 10 10 10 10 10 10 10 10
-6 -5 -4 - 3 -2 -1 0 1 2 3 4 5
3.000
2.000
1.000
900
800
700
600
500
400
300
200
150
100
90
80
70
60
50
40
30
Voltage (V)
4
2
2.000
1.000
800
600
400
100
80
60
40
20
10
8
6
1
0.8
200
Ima
x
. (
A
)
1 Pulse
2
10
10
2
10
3
10
4
10
5
10
6
max leakage
current
max clamping
voltage
ROV07-431K
ROV07-391K
ROV07-361K
ROV07-221K
ROV07-201K
ROV07-471K
ROV07-271K
ROV07-241K
ROV07-151K
ROV07-121K
ROV07-101K
ROV07-820K
TEST CURRENT WAVEFORM
10 ~10 A : DIRECT CURRENT
10 ~10 A :
-6 -3
-1 4
8 x 20 s
g
ROV07-471K
ROV07-391K
ROV07-361K
ROV07-271K
ROV07-241K
ROV07-201K
ROV07-151K
ROV07-121K
ROV07-101K
ROV07-820K
20 200 2,000
Rectangular Wave (µs) Current (A)
M15 DEVICE RATINGS AND CHARACTERISTICS Varismr Vollage Maximum Maximum v@1.0mA Allowable Clamping Vollage Vollage Pan Number V@10A v...“ (Vac) TDleranfie (v.5) (Vac) (Vnc) ROVD7H1BDM 1a 2 20% 11 14 36" ROV07H220L 22 g 15% 14 1s 43" ROV07H270K 27 17 22 53" R0V07H330K 33 20 26 55" Rov07H390K 39 25 31 77” ROV07H470K 47 30 38 93" ROV07H§60K 56 35 45 110" ROV07H680K as 40 56 135“ ROV07H820K a2 50 65 135 R0V07H101 K 100 50 95 155 Rov07H121K 120 75 100 200 R0V07H151 K 150 95 125 250 Rov07H1a1K 130 115 150 300 ROV07H20| K 200 130 170 340 Rov07H221K 220 140 130 360 R0V07H241K 240 2 10% 150 200 395 ROV07H271K 270 175 225 455 R0V07H301 K 300 195 250 505 Rov07H331K 330 210 275 550 R0V07H361 K 350 230 300 595 Rov07H391K 390 250 320 650 ROV07H43| K 430 275 350 710 Rov07H471K 470 300 335 775 R0V07H511K 510 320 418 342 ROV07H§61K 560 350 460 920 ROV07H62| K 520 395 505 1025 Rov07Hea1K 680 420 560 1120 ROV07H75| K 750 450 515 1240 Rov07H7a1K 730 435 640 1290 ROV07H82| K 320 510 570 1355 Maximum Surge Currenl (BxZOus) I 2 Time Times (A) (A) 500 250 1750 1250 Rated Waitage (W) 0.02 0.25 Energy (10x1000us) (J) 15 1] 2.1 2,3 3.0 3,3 4.4 5A 7.0 9,0 1 1 .0 13.0 15.0 175 19.0 21 ,0 24.0 26,0 25.0 32,0 35.0 40,0 42.0 450 510 54,0 55.0 59,0 59.0 60,0 Capacmance (TypicaU @1ka (PF) 2920 2930 2340 1340 1820 1600 1330 1120 M0 460 3 70 220 220 190 190 160 140 140 120 1 10 1 I0 100 100 85 RC 80 75 70 70 Cerlificalions 316$ ooooooooooooooooo >>>>>>>>>>>>>>>>>
ROV07, ROV07H
7mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25481
Status: Released
Rev. A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 5 of 10
DEVICE RATINGS AND CHARACTERISTICS
HIGH SURGE SERIES
Varistor Voltage
V@1.0mA
Maximum
Allowable
Voltage
Maximum
Clamping
Voltage
V@10A
Maximum
Surge Current
(8x20us)
Rated
Wattage
Energy
(10x1000us)
Capacitance
(Typical)
Certifications
Part Number
(VDC) Tolerance
Vrms
(VAC) (VDC) (VDC)
1
Time
(A)
2
Times
(A) (W) (J)
@1kHz
(pF)
ROV07H180M 18 ± 20% 11 14 361) 1.5 2920
ROV07H220L 22 ± 15% 14 18 431) 1.7 2930
ROV07H270K 27 17 22 531) 2.1 2340
ROV07H330K 33 20 26 651) 2.8 1840
ROV07H390K 39 25 31 771) 3.0 1820
ROV07H470K 47 30 38 931) 3.8 1600
ROV07H560K 56 35 45 1101) 4.4 1330
ROV07H680K 68 40 56 1351)
500 250 0.02
5.4 1120
ROV07H820K 82 50 65 135 7.0 640
ROV07H101K 100 60 85 165 9.0 540
ROV07H121K 120 75 100 200 11.0 460
ROV07H151K 150 95 125 250 13.0 370
ROV07H181K 180 115 150 300 16.0 220
ROV07H201K 200 130 170 340 17.5 220
ROV07H221K 220 140 180 360 19.0 190
ROV07H241K 240 150 200 395 21.0 190
ROV07H271K 270 175 225 455 24.0 160
ROV07H301K 300 195 250 505 26.0 140
ROV07H331K 330 210 275 550 28.0 140
ROV07H361K 360 230 300 595 32.0 120
ROV07H391K 390 250 320 650 35.0 110
ROV07H431K 430 275 350 710 40.0 110
ROV07H471K 470 300 385 775 42.0 100
ROV07H511K 510 320 418 842 45.0 100
ROV07H561K 560 350 460 920 51.0 85
ROV07H621K 620 385 505 1025 54.0 80
ROV07H681K 680 420 560 1120 56.0 80
ROV07H751K 750 460 615 1240 58.0 75
ROV07H781K 780 485 640 1290 59.0 70
ROV07H821K 820
± 10%
510 670 1355
1750 1250 0.25
60.0 70
1). The clamping voltage for devices ROV07H180M to ROV07H680K is tested with 2.5A current.
1' CO Electronics ’ fi' PULSE LIFETIME RATING CURVES V-l CHARACTERISTIC CURVES moo Rovnmmx 1C0 1n moan mun ma \max
ROV07, ROV07H
7mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25481
Status: Released
Rev. A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 6 of 10
PULSE LIFETIME RATING CURVES V-I CHARACTERISTIC CURVES
HIGH SURGE SERIES HIGH SURGE SERIES
ROV07H180M – ROV07H680K ROV07H180M – ROV07H680K
Voltage (V)
Ima
x
. (
A
)
10 10 10 10 10 10 10 10 10 10 10 10
-6 -5 -4 -3 -2 -1 0 1 2 3 4 5
500
400
300
200
150
100
90
80
70
60
50
40
30
20
15
10
9
8
7
6
5
20 100 1000 1000
0.1
1
1 Pulse
2
10
10
2
10
3
10
4
10
5
10
6
max leakage
current
max clamping
voltage
ROV07H680K
ROV07H560K
ROV07H470K
ROV07H390K
ROV07H330K
ROV07H270K
ROV07H220L
ROV07H180K
TEST CURRENT WAVEFORM
10 ~10 A : DIRECT CURRENT
10 ~10 A :
-6 -3
-1 3
8 x 20 s
g
ROV07H680K
ROV07H560K
ROV07H390K
ROV07H330K
ROV07H270K
ROV07H220L
ROV07H180M
Rectangular Wave (µs) Current (A)
ROV07H820K – ROV07H821K ROV07H820K – ROV07H821K
Voltage (V)
I
m
a
x
. (A)
20 200 2000
10
3.000
2.000
1.000
900
800
700
600
500
400
300
200
150
100
90
80
70
60
50
40
30
10 10 10 10 10 10 10 10 10 10 10 10
-6 -5 -4 -3 -2 -1 0 1 2 3 4 5
1 Pulse
2
10
10
2
10
3
10
4
10
5
10
6
max leakage
current
max clamping
voltage
TEST CURRENT WAVEFORM
10 ~10 A : DIRECT CURRENT
10 ~10 A :
-6 -3
-1 4
8 x 20 s
g
ROV07H471K
ROV07H431K
ROV07H391K
ROV07H361K
ROV07H271K
ROV07H221K
ROV07H201K
ROV07H151K
ROV07H121K
ROV07H101K
ROV07H820K
ROV07H431K
ROV07H391K
ROV07H361K
ROV07H221K
ROV07H201K
ROV07H471K
ROV07H271K
ROV07H241K
ROV07H151K
ROV07H121K
ROV07H101K
ROV07H820K
Rectangular Wave (µs) Current (A)
m. DIMENSIONS A A m +H m H 'm A max. 10 Type No. C max. F103 31 max. ’ 1 0,05 0,6 130M 4.5 0.8 12.0 E111) 5_0 ZZOL 45 0,9 12.0 B max. 130 270K 4.7 0.9 12.0 D. min. 250 330K 4 7 1,0 12.0 D min, 240 390K 4.7 1.2 12.0 470K 5 0 1,2 120 560K 5.0 1.4 12.0 680K 5 5 1,7 120 820K 3.8 0.8 12.0 101K 3 9 0,8 120 121K 4.1 0.9 12.0 151K 4 5 1,2 120 181K 4.1 1.0 12.0 201K 4 2 1,0 120 221K 4.3 1.1 12.0 241K 4 4 1,3 120 271K 4.6 1.4 12.0 301K 4 8 1,5 120 331K 4.9 1.5 12.0 361K 5 1 1,9 120 391K 5.3 2.0 12.5 431K 6 1 2,3 125 471K 6.4 2.3 12.5 511K 6 6 2,5 130 561K 6.9 2.8 13.0 621K 7 2 3,1 130 681K 7.5 3.4 13.0 751K 7 9 3,7 130 781K 9.1 3.9 13.0 821K 8 3 4,1 13,0
ROV07, ROV07H
7mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25481
Status: Released
Rev. A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 7 of 10
DIMENSIONS
A
max.
E
C max.
B
D
15 max.
A
max.
E
C max.
F
B
1
D
1
l l
KINKED LEAD TYPE STRAIGHT LEAD TYPE (-S)
Dimension Table Table of C max., F, and B1 max.
A max. 9.0
l
± 0.05 0.6
E ± 1.0 5.0
B max. 13.0
D1 min. 25.0
D min. 24.0
Type No. C max. F±0.8 B1 max.
180M 4.5 0.8 12.0
220L 4.5 0.9 12.0
270K 4.7 0.9 12.0
330K 4.7 1.0 12.0
390K 4.7 1.2 12.0
470K 5.0 1.2 12.0
560K 5.0 1.4 12.0
680K 5.5 1.7 12.0
820K 3.8 0.8 12.0
101K 3.9 0.8 12.0
121K 4.1 0.9 12.0
151K 4.5 1.2 12.0
181K 4.1 1.0 12.0
201K 4.2 1.0 12.0
221K 4.3 1.1 12.0
241K 4.4 1.3 12.0
271K 4.6 1.4 12.0
301K 4.8 1.5 12.0
331K 4.9 1.5 12.0
361K 5.1 1.9 12.0
391K 5.3 2.0 12.5
431K 6.1 2.3 12.5
471K 6.4 2.3 12.5
511K 6.6 2.5 13.0
561K 6.9 2.8 13.0
621K 7.2 3.1 13.0
681K 7.5 3.4 13.0
751K 7.9 3.7 13.0
781K 8.1 3.9 13.0
821K 8.3 4.1 13.0
t ca Electron cs P fi‘ PACKAGING Packaging Bulk (box) Reel Ammo Box size (mm) 290 x 155 x110 350 x 350 x108 330 x 240 x 45 Carton size (mm) 310 x 328 x 250 371 x 371 x 590 354 x 515 x 258 One canon with 4 Boxes 5 Boxes (10 reels) 10 Boxes Part Number Bulk (box) Reel Ammo RDV07-180M lo Rovo7-470K RDV07H180M lo RDV07H470K 500° 150° 150° ROV07-560K lo ROV07-680K ROV07H560K lo ROV07H680K 500° 150° 100” RDV07-8ZOK lo RDV07-331K RDV07H820K lo RDV07H331 K 500° 150° 150° ROV07-361 K lo ROV07-391 K ROV07H361K lo ROV07H391 K 500° 150° 100” RDV07-431K lo Rovo7-471K Rovo7H431K lo RDV07H471 K 500° 100° 100” ROV07-51 1K lo ROV07-751 K ROV07H511Kto ROV07H751 K 400° 100° 100” RDV07-781K lo RDV07-8Z1K 4000 1000 1000 RDV07H781K lo RDV07H821 K
ROV07, ROV07H
7mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25481
Status: Released
Rev. A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 8 of 10
PACKAGING
356max.
356max.
in mm
65max.
Arbor hole
300.1
0.1
343max.
65max.
Packaging Bulk (box) Reel Ammo
Box size (mm) 290 x 155 x 110 350 x 350 x 108 330 x 240 x 45
Carton size (mm) 310 x 328 x 250 371 x 371 x 590 354 x 515 x 258
One carton with 4 Boxes 5 Boxes (10 reels) 10 Boxes
Part Number Bulk (box) Reel Ammo
ROV07-180M to ROV07-470K
ROV07H180M to ROV07H470K 5000 1500 1500
ROV07-560K to ROV07-680K
ROV07H560K to ROV07H680K 5000 1500 1000
ROV07-820K to ROV07-331K
ROV07H820K to ROV07H331K 5000 1500 1500
ROV07-361K to ROV07-391K
ROV07H361K to ROV07H391K 5000 1500 1000
ROV07-431K to ROV07-471K
ROV07H431K to ROV07H471K 5000 1000 1000
ROV07-511K to ROV07-751K
ROV07H511K to ROV07H751K 4000 1000 1000
ROV07-781K to ROV07-821K
ROV07H781K to ROV07H821K 4000 1000 1000
t ca Electron cs . “K TAPE AND REEL DIMENSIONS 1/2"Pnch § 4.": l‘ § PS. Kl § mistagnad17.L l 7 l 1 u l , 7 Pl ”q, m 1.0" Pitch Hu(Stnight lead) Symbols 1’ Hi (Kinked lead) Hu (Kinked lead) Hn (Straight lead) Ah Eliminated Ind) Item Cut out length Height of kink Height to seating plane Height of component from hole center Front to back deviation Carrier tape width Hold down tape width Sprocket hole position Adhesive tape position Component lead spacing Pitch of component Sprocket hole pitch Lead length from hole center to lead Length from hole center to disk center Sprocket hole diameter Lead wire diameter Disk thickness Total thickness tape Total thickness Value 1.1mm max. 3.5mm max. 16.0 1 0.5mm 16.0-21.0mm 0.0 1 2.0mm 15.0 :1605 mm 10.0mm 9,0 :3]: mm 3.0mm max. 5,01%?2 mm 12.7 1 1.0mm 12.7 1 0.3mm 3.85 1 0.7mm 6.35 1 1.3mm 4.0 1 0.2mm 0.6 1 0.05mm See C. max table 0.7 1 0.05mm 1.6mm max.
ROV07, ROV07H
7mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25481
Status: Released
Rev. A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 9 of 10
TAPE AND REEL DIMENSIONS
Symbols Item Value
l Cut out length 1.1mm max.
H1 (Kinked lead) Height of kink 3.5mm max.
Ho (Kinked lead) Height to seating plane 16.0 ± 0.5mm
Ho (Straight lead) Height of component from hole center 16.0-21.0mm
h Front to back deviation 0.0 ± 2.0mm
W Carrier tape width
W0 Hold down tape width 10.0mm
W1 Sprocket hole position
W2 Adhesive tape position 3.0mm max.
F Component lead spacing
P Pitch of component 12.7 ± 1.0mm
P0 Sprocket hole pitch 12.7 ± 0.3mm
P1 Lead length from hole center to lead 3.85 ± 0.7mm
P2 Length from hole center to disk center 6.35 ± 1.3mm
D0 Sprocket hole diameter 4.0 ± 0.2mm
d Lead wire diameter 0.6 ± 0.05mm
T Disk thickness See C. max table
t1 Total thickness tape 0.7 ± 0.05mm
t2 Total thickness 1.6mm max.
ROV07, ROV07H
7mm Series Metal Oxide Varistors
Raychem
Overvoltage Devices
www.tycopowercomponents.com
Document: SCD 25481
Status: Released
Rev. A June 30, 2003
Tyco Electronics Corporation 308 Constitution Drive, Menlo Park, CA 94025 Tel: (800) 227-4856 Fax: (800) 227-4866 10 of 10
Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of each product for their
applications. Tyco Electronics Corporation assumes no responsibility for the use of its product or for any infringement of patents or other rights of
third parties resulting from the use of its product. No license is granted by implication or otherwise under any patent or proprietary right of Tyco
Electronics except the right to use such product for the purpose for which it is sold. Tyco Electronics reserves the right to change or update, without
notice, any information contained in this publication; to change, without notice, the design, construction, processing, or specification of any product;
and to discontinue or limit production or distribution of any product. This publication supersedes and replaces all information previously supplied.
Without express written consent by an officer of Tyco Electronics, Tyco Electronics does not authorize the use of any its products as components in
nuclear facility applications, aerospace, or in critical life support devices or systems. Tyco Electronics’ only obligations are those in the Tyco
Electronics Standard Terms and Conditions of Sale and in no case will Tyco Electronics be liable for any incidental, indirect, or consequential
damages arising from the sale, resale, use, or misuse of its products.
R is a trademark of Tyco Electronics Corporation
© 2003 Tyco Electronics Corporation

Products related to this Datasheet

VARISTOR 18V 250A DISC 7MM
VARISTOR 22V 250A DISC 7MM
VARISTOR 27V 250A DISC 7MM
VARISTOR 33V 250A DISC 7MM
VARISTOR 47V 250A DISC 7MM
VARISTOR 56V 250A DISC 7MM
VARISTOR 100V 1.2KA DISC 7MM
VARISTOR 200V 1.2KA DISC 7MM
VARISTOR 220V 1.2KA DISC 7MM
VARISTOR 240V 1.2KA DISC 7MM
VARISTOR 270V 1.2KA DISC 7MM
VARISTOR 360V 1.2KA DISC 7MM
VARISTOR 390V 1.2KA DISC 7MM
VARISTOR 430V 1.2KA DISC 7MM
VARISTOR 470V 1.2KA DISC 7MM
VARISTOR 510V 1.2KA DISC 7MM
VARISTOR 560V 1.2KA DISC 7MM
VARISTOR 330V 1.75KA DISC 7MM
VARISTOR 120V 1.2KA DISC 7MM
VARISTOR 120V 1.2KA DISC 7MM
VARISTOR 150V 1.2KA DISC 7MM
VARISTOR 150V 1.2KA DISC 7MM
VARISTOR 150V 1.2KA DISC 7MM
VARISTOR 18V 250A DISC 7MM
VARISTOR 18V 250A DISC 7MM
VARISTOR 18V 250A DISC 7MM
VARISTOR 200V 1.2KA DISC 7MM
VARISTOR 200V 1.2KA DISC 7MM
VARISTOR 22V 250A DISC 7MM
VARISTOR 22V 250A DISC 7MM