FW.24.SMA.M Specification Datasheet by Taoglas Limited
View All Related Products | Download PDF Datasheet
_|_J
CI)
Cl)
_C
U)
(U
_|_J
(U
Q
Meteor
Part No:
FW.24.SMA.M
Description:
Features:
www.taoglas.com
SPE-17-8-003/C/AW
Meteor
Part No:
FW.24.SMA.M
Description:
Meteor 2.4GHz Flexible Whip Monopole Antenna
Features:
External 2.4GHz Monopole Antenna
Rugged Design for Outdoor Use
Over 70% Efficiency*
Over 4dBi Peak Gain*
Robust Inner Steel Core
Antenna height 316mm
SMA(M) Straight Connector
IP65 dust and water-resistant
*Tested on 30*30cm Ground Plane
RoHS Compliant
A“
TAOGLAS.
Taog‘as makes no warrarmes based on the accuracy or comp‘eteness ofme contents of ms document and reserves the nght to
Iretand ISO Taiwan . 5‘
ISO 90111 2015 9001 ISO 9001: 2015 b % ?
Denified FEES?“ Certified __ we
IAYF1ML!
2
SPE-17-8-003/C/AW
www.taoglas.com
Taoglas makes no warranties based on the accuracy or completeness of the contents of this document and reserves the right to
make changes to specifications and product descriptions at any time without notice. Taoglas reserves all rights to this document and
the information contained herein. Reproduction, use or disclosure to third parties without express permission is strictly prohibited.
1.
Introduction
3
2.
Specifications
4
3.
Antenna Characteristics
5
4.
Radiation Patterns
8
5.
Mechanical Drawing
11
6.
Packaging
12
Changelog
13
A,
TAOG LAS.
/
3
SPE-17-8-003/C/AW
www.taoglas.com
The FW.24 is a flexible 2.4GHz whip antenna with a SMA(M) connector for outdoor use. It features excellent
efficiency (>75%) and high peak gain (>4 dBi) between 2400-2500MHz on a 30*30cm ground plane.
The antenna was specifically developed for applications such as weather monitoring systems,
motion/vibration sensors, pollution monitoring, and border guard monitoring systems.
The FW.24 works in the 2.4 GHz Wi-Fi/Bluetooth/ISM band with high efficiency, meaning that it allows your
radio to consume less power than with a lower efficiency antenna when transferring data. The antenna
performs at its best while attached to a ground plane with dimensions of at least 30*30cm.
The whip is made of a flexible inner steel core covered by PE so it is extremely resistant to abrasion and
maintains its original shape and RF performance. This rugged design and IP65 rating has been tested by
customers to withstand environmental stress and moderate physical shock in the field.
The FW.24.SMA.M 2.4GHz antenna provides a simple solution to any outdoor devices where the FW.24
antenna’s rugged design and high efficiency can provide the best value to the application. For example, a
module manufacturer may state that the antenna must have less than 2dBi peak gain, but you don’t need to
select an embedded antenna that has a peak gain of less than 2dBi in free-space. This will give you a less
optimized solution. It is better to go for a slightly higher free-space peak gain of 3dBi or more if available.
Once that antenna gets integrated into your device, performance will degrade below this 2dBi peak gain due
to the effects of GND plane, surrounding components, and device housing. If you want to be absolutely sure,
contact Taoglas and we will test. Choosing a Taoglas antenna with a higher peak gain than what is specified
by the module manufacturer and enlisting our help will ensure you are getting the best performance possible
without exceeding the peak gain limits.
Other connector options are available or custom versions can be made subject to NRE and MOQ. Contact
your regional Taoglas office for details.
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
1. Introduction
TAOGLAS.
4
SPE-17-8-003/C/AW
www.taoglas.com
2.4GHz Wi-Fi
Frequency
2400~2500MHz
In free space
On 30x30cm ground
Efficiency
64.5%
79.3%
Peak Gain
4.26dBi
4.48dBi
Return loss
< -6dB
< -10dB
VSWR
≤ 3:1
≤ 2:1
Impedance
50Ω
Polarization
Linear
Radiation Pattern
Omni-Directional
Input Power
2 W
Total Power
10 W
Mechanical
Dimensions
Height 307 ± 6 mm
Base Diameter
16 ± 0.8 mm
Whip Diameter
6.2 ± 0.6 mm
Casing
ABS
Connector
SMA Male Straight
Weight
46.6 g
Dust and Water Resistance
IP65
Environmental
Temperature Range
-40°C to 85°C
Humidity
Non-condensing 65°C 95% RH
2. Specifications
3. Antenna Characteristics2. Specifications
3. Antenna Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics2. Specifications
3. Antenna Characteristics2. Specifications
3. Antenna Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics2. Specifications
A“
TAOGLAS.
—Fw,24,sMA.M in her: space
$3
40
ZGWWIHI)
2350 2400 2450 2500 2550
2300
_ Fw :4 sum .4 on manna.)
Metal via": centnr
-1 0
5
1.33
-20
.25
410
2500 (MHZ)
2500 2550
2450
2350
2300
5
SPE-17-8-003/C/AW
www.taoglas.com
3.1 Return Loss
3. Antenna Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns3.Antenna
Characteristics
4. Antenna Radiation Patterns3.Antenna
Characteristics
A“
TAOGLAS.
100
I
I
I
- .I
so I
I
I .—
60 I 1/” \
I I
- ,fiy \
i I
I
40 ‘ I
I
I
I _FW.14.SMA.II
20 I infreespace
I
I
I
o . . I . I I I
2300 2350 2400 2450 2530 2550 2600 ("I“)
100
I I
I I
I I
I I
so - I I
\ I 2
I
I I
so - I I
| I
.3 . .
_, I I
I I
40 I I
I I
I I
' l —rw.zaslu.uou
20 I I ammo.) ml plane
I I cemer
| I
I I
I) I I I I I
2300 2350 2400 2450 2500 2550 2000 (MHZ)
6
SPE-17-8-003/C/AW
www.taoglas.com
3.2 Efficiency
A,
TAOG LAS.
8
SPE-17-8-003/C/AW
www.taoglas.com
4.
4.1 Test Setup
Free space
On 30x30 cm ground plane
4. Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
4. Antenna Radiation Patterns
X
Y
Z
X
Y
Z
A,
TAOG LAS.
Azimum 0.1
Elem-on = 716.!
Roll - .11
E
3
.
g .10
o
n.
E
.15
x
a
3 3n :0
Mn m
m an v
_1wnMHx
m «2a _znsnuHx
2*" W _25an1
m mm
m an
90 x
_zwuum
an .muum
m m»
ma
—:sonMHx
m an
m an v
—ummm
2w m _,‘5WH,
2 m 150
—25w0MHx
m may
10
SPE-17-8-003/C/AW
www.taoglas.com
3-D Radiation Pattern on 30cm*30cm Ground Plane @2450MHz
XY Plane
XZ Plane
YZ Plane
(o
7:
51hr:
_r1\
U
. KN
7—x4/
"A"
SMA(N)ST
A“
TAOGLAS.
Name
mm
matum lesh OTY
Housing LES Slack
Flewa‘e wmp StcoHPE Jacket Slack
Cup 0'. D716JUC‘OCCOA Joy Blnzk
94mm 710716J000C07A Bras: 3|cl:k
11
SPE-17-8-003/C/AW
www.taoglas.com
8. Packaging
5. Mechanical Drawing (Units: mm)
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging
7. Application Note
7. Application Note6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
A“
TAOGLAS.
g
M m
A
‘1
v
Mpevmm / 1
1:- H ‘ ‘~
Tmmfl
PaHex Dwmensmns:
12D]rv"\ 10;ch u
12
SPE-17-8-003/C/AW
www.taoglas.com
1pcs FW.24.SMA.M per PE Bag
Bag Dimensions - 420*50mm
Weight - 41g
50pcs FW.24.SMA.M per Large PE Bag
Bag Dimensions - 520*370mm
Weight - 2.2Kg
200pcs FW.24.SMA.M per Carton
Carton Dimensions - 360*310*150mm
Weight - 8.4Kg
Pallet Dimensions:
1200*1000*1480mm
72 Cartons Per Pallet
9 Cartons Per Layer
8 Layers
6. Packaging
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
6. Packaging
7. Application Note6. Packaging
7. Application Note
7. Application Note6. Packaging
7. Application Note6. Packaging5. Mechanical
Drawing
6. Packaging5. Mechanical Drawing
A,
TAOG LAS.
13
SPE-17-8-003/C/AW
www.taoglas.com
Changelog for the datasheet
SPE-17-8-003 - FW.24.SMA.M
Revision: C
Date:
2019-08-16
Changes:
Updated to new format
Changes Made by:
Dan Cantwell
Previous Revisions
Revision: B (Current Version)
Date:
2017-10-19
Changes:
Changed IP Rating to IP65
Changes Made by:
Carol Faughnan
Revision: A (Original First Release)
Date:
2017-06-01
Notes:
Author:
Andrew Wei
Products related to this Datasheet
RF ANT 2.4GHZ WHIP STR SMA MALE