BFB1012H Spec Datasheet by Delta Electronics

View All Related Products | Download PDF Datasheet
DELTA ELECTRONICS, INC. 252, SHANG YING ROAD, KUEI SAN TEL : 886—(O)3—3591963 TAOYUAN HSIEN 333, TAIWAN, R. 0. C. FAX '. ans—(0)3—3591991 SPECIFICATION FOR APPROVAL xxmxxmxxmxxmxxmxxmxxmxxmx Customer: .DD _______________ Sample Issue Date: “NW-2004- 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSI'ILESS BLOWER. TI'IE BLOWER MOTOR IS WITH TWO PHASES AND FOUR POLES. 2. CHARACTERS: ; RATED VOLTAGE OPERATION VOLTAGE i: INPUT POWER MAX. AIR-FLOW (AT ZERO STATIC PRESSURE) MAX. AIR PRESSURE : (AT ZERO AIRELow) DE SCRIPTION 12 VDC LO — 13.8 VDC D.flU (MAX. 1.20) A ) 0.720 (MIN. 0.660 ) Ida/Mm. 25.43 (MIN. 23.31 ) CFM 25.40 (MIN. 20.73 ) mmHZO 1.000 (MIN. 0.816 ) inchI'IzO . UL: CLASS A (continued) page: 1 A00
I INSULATION STRENGTH DIELECTRIC STRENGTH EXTERNAL COVER LITE EXPECTANCE ROTATION 7 OVER CURRENT SHUT DOWN AWEISULATION TYPE BFBIOIZH Io MEG OHM MIN. AT 500 we I (BETWEEN FRAME AND (+) TEImINAL) I 5 mA MAX. AT sou VAC so Hz ‘ ONE MINUTE, (EETIIEEN FRAME AND (+) TERMINAL) OPEN TYPE 50,000 HOURS CONTINOUS OPERATION AT 40 '0 WITH 15 ~ 65 ZRH. ' CLOCKWISE VIEW FROM NAME PLATE SIDE I THE CURRENT WILL SHUT DOWN WHEN I LOCKING ROTOR "W” "W” "W” ,,,,,,,I UL: CLASS A WI I LEAD WIRE UL 1007 -F'- AVG #24 I | BLACK WERE NEGATlVE[-) l i 1 RED WIRE POSITIVEH) I I‘"'" """ "'""' """ I'""' """ """ """ I NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES. 2. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: BLOWER MICROPHONE <2:ia1relum— —————="" e="" 1m="" noise="" is="" measured="" at="" rated="" voltage="" in="" free="" air="" in="" anechoic="" chamber="" with="" b="" a:="" k="" sound="" level="" meter="" with="" microphone="" at="" a="" distance="" of="" one="" meter="" from="" the="" fan="" intake.="" page:="" 2="" a00="">
DELTA MODEL. BFB] U 12H 3. MECHANICAL: 3—1. DIMENSIONS W , SEE DIMENSIONS DRAWING 3-2. ERAME ------- — PLASTIC UL: 94V—0 3-3. IMPELLER W,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,,, PLASTIC UL: 94v-O 3—4. BEARING SYSTEM ---------------------------------- Two BALL BEARING 375. WEIGHT ------------------------------------------------- 160 110 GRAMS . ENVIRONMENTAL: A—I. OPERATING TEMPERATURE ,,,,,,,,,,,,,,,,,,,, —10 To +60 DEGREE C 4—2. STORAGE TEMPERATURE ------------------------ —40 TD +75 DEGREE c 4-3. OPERATING HUMIDITY 777777777777777777777777777777777 7 5 TO so 2 RH 4—4. STORAGE HUMIDITY --------------------------------------- 5 TO 95 2 RH . PROTECTION: 5—1. LOCKED ROTOR PROTECTION IMPEDANCE 0F MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCIfllD ROTOR CONDITION AT THE RATED VOLTAGE. 5—2. POLARITY PROTECTION BE CAPABLE OF INTI-[STANDING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. . RE OZONE DEPLETING SUBSTANCES: 6*1. N0 CONTAINING PBHS, PBBOS, CFCs, PBBES, PBDPES AND HCFCS, . PRODUCTION LOCATION 7-1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND OR TAIWAN. A00 page: 3
DELTA MODEL: BFE1012H 5. BASIC RELIABHJTY REQUIREMENT: Bil. THERMAL CYCLING 8—2. HUMIDITY WOSURE 6—3. VIBRATION 8—4. MECHANICAL SHOCK 6-5. LIFE LOW TEMPERATURE: *AU'C HIGH TEMPERATURE: +60'C SOAK TIME: 30 MUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" temperature:="" +25'c="" ~="" +65'c="" humldity:="" 90-95%="" rr="" 0="" +65°c="" for="" 4="" hours/cycle="" power:="" non-operating="" test="" tim}:="" 168="" hours="" temperature:="" +25‘c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" vibration="" level:="" overall="" grms="12" frequency(hz)="" psn(c‘2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0.100="" 600="" 0.002="" 1000="" 0.002="" test="" timi:="" 2="" hours="" on="" each="" orientation="" temperature:="" +20'c="" orientation:="" x,="" y,="" z="" power:="" non-operating="" acceleration:="" 20="" g="" min.="" puise:="" 11="" ms="" half-sine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" dmection="" temperature:="" max="" ,="" operating="" temperature="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
9. P dc Q CURVE: (CFM) \ 23 T 24 \ 16 AIR mow |:> 0.0 0.10 0.20 0.30 0.40 0.50 0.60 0.70 0.00 (MB/MIN.) , 8mm :53 E m; 3 no 3. «a m... 2 8m: :35 —- OPERATION VOLTAGE , 6573111 7* ROOM TEMPERATURE E R U m E P. M E T. W m m w ‘ TEST CONDITION: INPUT VOLTAGE A00 page: 5
10. DIMENSION DRAWING: LABEL: DC ERUSHLEXX "ma BFB1012H nmv Lam BF31012H C(ma‘m (Eua’g Q“. “9" DR MW DR WW“ “Wm M IM“ 330105 (LESStUDEU) 1‘85i05 _ e92 185:05 501M115 (umamuam (1.154) mmamugm ml . A 8 "2 § A 2- % @ i 303% 4—. g 3 2 8% E g m 2 v ' Ln D V Q I ”2‘ v i" v" m g m c: :2 E a g o % g 3 3 3 J L w 2 2 g aiw4‘5toa 330:0‘3 3 E H a- (24017710312) (Lemme) % E —’” DC ERUSHLESX "““El BFB1012H nmav |2nA DC BRUXHLESS ”Um BFB1D12H mav Lam (6 N64?" Mamm" 97,263,827) 390:0.3 (1.535i0‘012) (1.535i0‘012) page: 6 UNITI MM ADI]
Descriptions:
1. Delta will not guarantee the performance of the products if the application
condition falls outside the parameters set forth in the specification.
2. A written request should be submitted to Delta prior to approval if deviation from
this specification is required.
3. Please exercise caution when handling fans. Damage may be caused when
pressure is applied to the impeller, if the fans are handled by the lead wires, or if
the fans are hard-dropped to the production floor.
4. Except as pertains to some special designs, there is no guarantee that the products
will be free from any such safety problems or failures as caused by the
introduction of powder, droplets of water or encroachment of insect into the hub.
5. The above-mentioned conditions are representative of some unique examples and
viewed as the first point of reference prior to all other information.
6. It is very important to establish the correct polarity before connecting the fan to the
power source. Positive (+) and Negative (-). Damage may be caused to the
fans if connection is with reverse polarity, as there is no foolproof method to
protect against such error.
7. Delta fans are not suitable where any corrosive fluids are introduced to their
environment.
8. Please ensure all fans are stored according to the storage temperature limits
specified. Do not store fans in a high humidity environment. We highly
recommend performance testing is conducted before shipping, if the fans have
been stored over 6 months.
9. Not all fans are provided with the Lock Rotor Protection feature. If you impair
the rotation of the impeller for the fans that do not have this function, the
performance of those fans will lead to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause
excess resonance, vibration and subsequent noise.
11. It is important to consider safety when testing the fans. A suitable fan guard should
be fitted to the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are carried out at relative (ambient)
temperature and humidity conditions of 25oC, 65%. The test value is only for fan
performance itself.
13. Be certain to connect an “over 4.7µF” capacitor to the fan externally when the
application calls for using multiple fans in parallel, to avoid any unstable power.

Products related to this Datasheet

FAN BLOWER 97.2X33MM 12VDC WIRE