5600 Series Datasheet by Visual Communications Company - VCC
View All Related Products | Download PDF Datasheet
CIVIL
A VCC PRODUCT FAMILY
7 F A
EMQ iv
JJLLK‘ 95 J7
engineered to light up your design
www.vcclite.com
1.800.522.5546
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
Features
• Small T-1 size lamp preassembled into Nylon plastic block.
• Height and spacing alignment, saves assembly cost.
• Super Brite and High Brite LEDs.
•High light output - diffused lens.
• High contrast ratio.
• Low current - only 2 mA.
• Built -in resistor chip operates off 5 volt supply without external resistor.
• Standoffs prevent flux entrapment.
Housing: Black Nylon,UL94V-O
Note: Alternate LEDs are also available in this package as a standard variation.
5600 Series T-1 Right Angle LED Assembly
Description and Features
Electro-Optical Characteristics and Ratings
C A T H O DE ( - )
UL 94-V 0
B L A C K T H E R MO P L A S T I C
HOUS I N G :
S E E S P E C . T A B L E
L E D T-1 S I Z E
4. 80/4. 10
3. 00
1. 30
5. 30
3. 00/2. 30
+
0. 50
2. 50
4. 10
0. 50 S T A N D - O F F
6. 40
All dimens ions in mm.
Part
NumberColor
Typ.
Intensity
(mcd)
Rated
Current
(mA)
Continuous
Forward
CurrentMax.
(mA)
Forward
Voltage Typ.
(V)
Forward
Voltag e Max.
(V)
Reverse
Break-down
Voltag e Min.
(V)
Peak
Wave length
(nm)
5600F1
5600F3
5600F5
5600F7
5600F1LC
5600F5LC
5600F7LC
5602F1-5V
5602F3-5V
5602F5-5V
Red
Amber
Green
Yellow
Red
Green
Yellow
Red
Amber
Green
10
7
16
6.3
2.5
2.1
1.8
8.0
8.0
8.0
10
10
10
10
2.0
2.0
2.0
10
10
10
30
30
30
30
7
7
7
20
15
15
2.0
2.2
2.2
2.1
1.8
1.8
1.9
5
5
5
3.0
3.0
3.0
3.0
2.2
2.2
2.7
7.5
7.5
7.5
5
5
5
5
5
5
5
5
5
5
650
603
562
585
635
565
583
655
583
565
•RoHS Compliant