HS35 Absolute Optical Series Datasheet by Sensata-BEI Sensors

View All Related Products | Download PDF Datasheet
= ' Sensata Technologies BEISENSORS
Page 1
Copyright © 2018 Sensata Technologies, Inc. www.sensata.com
HS35 ABSOLUTE ENCODER
Product Description
Built on the same rugged design as the incremental model, the HS35 Absolute Encoder is available with various output options including Gray Code and
Natural Binary. Designed with a cast aluminum housing, a sealed connector and shaft seals, it carries an IP65 environmental rating. With the optional
insulating inserts, it can be mounted on smaller diameter shafts. It is designed for either a through shaft mounting or blind shaft mounting with a closed
cover to maintain its environmental rating.
SPECIFICATIONS
Options
Parallel: NB or GC 12-14 Bits (See Table 1)
Serial (S3): 12-16 Bits (See Table 3)
Analog: (A1-A5) 12-15 Bits (See Table 2)
Count Transition
Accuracy
±1/2 Bit Maximum
(Consult factory over 13 Bits)
Counts per Shaft Turn 4096 - 65536, Depending on Options
Supply Voltage 5 to 28 VDC, 13 to 28 VDC for analog
Output Formats Parallel: Gray Code, Natural Binary, Serial and Analog
Voltage/Output
(see note 2)
28V/V: Line Driver, 5–28 VDC in, Vout = Vin
28V/5: Line Driver, 5–28 VDC in, Vout = 5 VDC
28V/OC: Open Collector, 5–28 VDC in, OCout
SSI: 5–28 VDC in/5Vout (consult factory for more information)
Analog: A1-A5
Protection Level Reverse, overvoltage and output short circuit protection
Frequency Response 500kHz or 6000 RPM (Parallel)
Output Termination
Pinouts
See Tables
For S3 options, reference Spec Addendum 02087-005
For A1-A5 options, reference Spec Addendum 02088-002
Electrical Specifications
BElsmsons
Page 2
Copyright © 2018 Sensata Technologies, Inc. www.sensata.com
Temperature Operating, 0° to 70°C; Extended temperature ratings are available in the following ranges: -40 to 70°C, -40
Environmental Specifications
Notes and Tables: All notes and tables referred to in the text can be found on the following pages.
Shaft Bore Many diameters from .375 to 1.000 inch are available, including metric.
(Consult factory for details)
Allowable Misalignments 0.005” T.I.R. on mating shaft 0.75” from shaft end
Bore Runout 0.001 T.I.R. maximum
Starting Torque at 25°CThrough shaft version (SS) = 7 in-oz (max);
Blind shaft version (BS) = 4 in-oz max
Bearings 52100 SAE High carbon steel
Shaft Material 416 stainless steel
Bearing Housing Die cast aluminum with iridite finish; stainless steel (special feature)
Cover Die cast aluminum with protective finish (For MS or CS terminations), otherwise drawl aluminum with protective finish;
stainless-steel (special feature)
Bearing Life 7.5 X 109 revs (50,000 hrs at 2500 RPM)
Maximum RPM 6,000 RPM (see frequency response above)
Moment of Inertia 0.019 oz-in-sec2
Weight 18 oz. typical
Mechanical Specifications
[0 "IF MS Connector Termmatian SM18 Comm F’I—(fia) .' : '. : I : 5a CLAMP scwzw ! !H II IN. HEX — i ii: 15—20 LB-IN ! | ! l ‘ “.25 | i ' ' I190 i i R196 ——1 70—4 2 23 R1 Tetheramck and Pm f (o as) a In 39) no 203 THRU WITH no as x 25 C'BORE \ o 247 \\[ R1 15 ‘_ a 249 Termination Options SM14/19 Conn. M531 02!?! 8—1 P f [GUM 00 NM EDNNECYDR: usJI IZE‘A—I s? SCS CAB LE 3435 CABLE /'GLAND 250 2415 I I | . _ | _ _ _ _ _ _ aaR: +.uu1/—Ionu 3x {Io-52 x ,JIDP 0N am EL. m mum (RD’ ONLY) R2 Telheer m) 45 awe oz 9 (3/ I30 250 I 00 4 50 0.75 3 no a 52 7\ 30' ’ / L sz aozIE I ‘I Is-Iv \fggé/ BEISENSORS
Page 3
Copyright © 2018 Sensata Technologies, Inc. www.sensata.com
Dimensions in mm
DIMENSIONS
BEIsmsans
Page 4
Copyright © 2018 Sensata Technologies, Inc. www.sensata.com
Direction of Count: Standard is CW increasing when viewed from the shaft end. Pin R is normally HI (or N/C) and is pulled up internally to +V. To reverse the count
direction, Pin R must be pulled LO (COMMON).
Latch Control: Encoder outputs are active and provide continuous parallel position information when Pin U is HI (or N/C). Pin U is pulled up internally to +V. When
Pin U is LO (COMMON) the encoder outputs are latched at the logic state that is present when the latch is applied and will stay latched until Pin U is no longer LO
(COMMON).
M18 Connector is a MS3102R18-1P, 10-pin connector on the encoder body and mates to an MS3106F18-1S connector or can be used with a standard cable/connec-
tor assembly, BEI P/N 924-31186-18XX (Where XX = 10, 20 30 or 50 for a 10, 20, 30, or 50 foot length). This is the preferred connector for SSI output.
M14/19 Connector is a MS3112E14-19P, 19-pin connector on the encoder body and mates to an MS3116J14-19S or equivalent.
Ordering SSI:
HOW TO SPECIFY SSI OUTPUT IN THE ENCODER MODEL NUMBER: Example:
HS35-100-R2-SS-12-NB-S3-CW-SM18
TABLES
Table 1 —
Parallel Output Code and Terminations
Table 2 —
Analog Termination and Options
Table 3 —
SSI Termination
Analog
A1, 2, 3, 4, & A5 M18 M14/19 Cable
Color
A+ OUT A A YEL
A Return H B W/YEL
Dir Control C U ORN
Reset *B C BLU
OV Return F T BLK
+V Supply D V RED
CASE GND G S GRN
* Optional
Termination
SSI M18 M14/19 Cable
Color
DATA + A A YEL
DATA - H B W/YEL
CLK + B C BLU
CLK - I D W/BLU
Dir Control C R ORN
ENABLE *J P W/ORN
OV RETURN F T BLK
+V SUPPLY D V RED
CASE GND G S GRN
SHIELD DRAIN BARE
* Optional
Termination
Parallel
Gray or Natural Code M14/19
CONN Cable Color
14 Bit 13 Bit 12 Bit Std.
B13 (MSB) B12 (MSB) B11 (MSB) A W/BLK
B12 B11 B10 B W/BRN
B11 B10 B9 C W/RED
B10 B9 B8 D W/ORN
B9 B8 B7 E W/YEL
B8 B7 B6 F W/GRN
B7 B6 B5 G W/BLU
B6 B5 B4 H W/VIO
B5 B4 B3 J W/GRY
B4 B3 B2 K WHT
B3 B2 B1 L GRY/BLK
B2 B1 B0 (LSB) M GRY/BRN std
B1 B0 (LSB) or NC N GRY/RED *
0V std. (BO_LSB 14 BIT or Enable, Dir C, latch) P GRY/ORN *
Dir Control std. (Optional: Latch or Enable) R ORN *
Case GND S GRN
OV Return T BLK
LATCH std. (Optional: DC or Enable) U YEL *
+V SUPPLY V RED
SHIELD DRAIN BARE
* Optional
Items highlighted in blue are standard Express Encoders and ship in one to three days.
an -mWU—Ll—U‘U‘U—LJ—L m #J—I—J—I—l—Ll—Ll—I—J—I—J—I—J—LJ— a. V—\ l—I l—V l—I es ,mi N _—I—|— Msamn) —l— 2‘ 'WL 21 ‘WL f 'WL 1’ 7 m- N _—IT¥ MSBKI“) _—I——_ BEISENSORS
Page 5
Copyright © 2018 Sensata Technologies, Inc. www.sensata.com
FIGURES
NOTES
Figure 1 —
Gray Code
Figure 2 —
Natural Binary
1. The rubber shaft seal is recommended in virtually all installations. The most common exceptions are applications requiring a very low starting torque
or those requiring operation at both high temperature and high speed. For these exceptions, a felt shaft seal is recommended. Felt seals require very
low starting torque and can virtually eliminate frictional heat. Encoders ordered with felt shaft seals will have an enclosure rating of IP50 and will
have less than 1/10th the Starting Torque specified under Mechanical Configurations.
2. Output IC’s: Output IC’s are available as either Line Driver (LD) or NPN Open Collector (OC) types. Open Collectors require pull-up resistors, resulting
in higher output source impedance (sink impedance is similar to that of line drivers). In general, use of a Line Driver style output is recommended.
Line Drivers source or sink current and their lower impedance mean better noise immunity and faster switching times. Warning: Do not connect any
line driver outputs directly to circuit common/OV, which may damage the driver. Unused outputs should be isolated and left floating. Our applications
specialists would be pleased to discuss your system requirements and the compatibility of your receiving electronics with Line Driver type outputs.
28V/V: Multi-voltage Line Driver (7272*): 100 mA source/sink. Input voltage 5 to 28 VDC ±5% standard (Note: Vout = Vin). This driver is TTL compatible
when used with 5 volt supply. Supply lines are protected against overvoltage to 60 volts and reverse voltage. Outputs are short circuit protected for
one minute. Supply current is 120 mA typical (plus load current). This is the recommended replacement for 3904R and 7406R open collector outputs
with internal pullup resistors. It is also a direct replacement for any 4469, 88C30, 8830 or 26LS31 line driver
13-28VDC: For Analog
28V/5: Multi-voltage Line Driver (7272*): 100 mA source/sink. Input voltage 5 to 28 VDC +/- 5% standard, internally regulated with 5V (TTL compatible)
logic out. Supply lines are protected against overvoltage to 60 volts and reverse voltage. Outputs are short circuit protected for one minute. Supply
current is 90 mA typical (plus load current). Note: Limit encoder load to 2.5W max at ambient. Example at 12 VDC: 2.5W/(+12VDC minus +5VDC) =
357 mA total allowed current. Consult factory for your specific requirements.
28V/OC: NPN Open Collector (3904*, 7273*). Current sink of 80 mA max. Current sourced by external pull- up resistor. Output can be pulled up to
voltage other than supply voltage (30 V max). Input voltage 5 to 28 VDC ± 5% standard. Supply current is 120 mA typical. This replaces prior IC’s with
designations of 3904, 7406, 3302, 681 and 689.
3. Special –S at the end of the model number is used to define a variety of non-standard features such as special shaft lengths, voltage options, or
special testing. Please consult the factory to discuss your special requirements.
* Products manufactured prior to April 2007 used the line driver IC number instead of voltage output in model number.
ONE REVOLUTI ON
CW Increasing Count Viewing Shaf t
ETC. THRU LSB (GO)
CW Increasing Count Viewing Shaf t
ONE REVOLUTION
ETC. THRU LSB (20)
X HS35 F 100 B1 SS 12 GO ZflV/V W S —--------——— BElsmsons
Page 6
Copyright © 2018 Sensata Technologies, Inc. www.sensata.com
ORDERING OPTIONS
100: 1.00”
87: 0.875”
75: 0.75”
62: 0.625”
50: 0.50” etc.
HS: Hollow Shaft
35: 3.5” Encoder Diameter
X: Express Encoder
R1: Tether Block and Pin
R2: Tether Arm
SS: Through Shaft, Rubber Seals
BS: Blind Shaft, Rubber Seal
FS: Through Shaft, Felt Seals
BFS: Blind Shaft Felt
(See Note 1)
12: 12 Bits, 4096 Counts
13: 13 Bits, 8192 Counts
14: 14 Bits, 16384 Counts
15: 15 Bits, 32768 Counts
16: 16 Bits, 65536 Counts
GC: Gray Code
NB: Natural Binary
(* Leave Blank for A1-A5)
28V/V: 5-28Vin/out
28V/5: 5-28Vin/5Vout
28V/OC: 5-28Vin/OCout
S3: SSI
A1: 4-20mA
A2: 0-10V
A3: 0-20mA
A4: 0-5V
A5: 0-24mA
(See Note 2)
CW: Clockwise Increasing Count
CCW: Counter Clockwise Increasing Count
SM14/19: 19 Pin Connector
SCS: Shielded/Jacketed Cable with Cable Seal.
Length of Cable is specified in inches.
(i.e. SCS18 = 18 inches) SM18 = MS3102R18-1P (A1–A5 and S3 outputs only)
(Consult Factory for More Information)
S: Special Features specified on Purchase Order.
(See Note 3)
(Consult Factory for More Information)
F: Standard
Housing Configuration
Shaft Bore
Type
Encoder
Tether
Shaft Seal Configuration
Number of Bits
Code Type
Voltage / Output
Direction of Count
Output Termination
Special Features
HS35 F 100 12R1 28V/VGCSS CW SX
Items highlighted in blue are standard Express Encoders and ship in one to three days.
SM14/19
Page 7
www.sensata.com
CONTACT US
Americas
+1 (800) 350 2727 – Option 1
sales.beisensors@sensata.com
Europe, Middle East & Africa
+33 (3) 88 20 8080
position-info.eu@sensata.com
Asia Pacific
sales.isasia@list.sensata.com
China +86 (21) 2306 1500
Japan +81 (45) 277 7117
Korea +82 (31) 601 2004
India +91 (80) 67920890
Rest of Asia +886 (2) 27602006
ext 2808
Copyright © 2018 Sensata Technologies, Inc.
Sensata Technologies, Inc. (“Sensata”) data sheets are solely intended to assist designers (“Buyers”) who are developing systems that
incorporate Sensata products (also referred to herein as “components”). Buyer understands and agrees that Buyer remains responsible
for using its independent analysis, evaluation and judgment in designing Buyer’s systems and products. Sensata data sheets have
been created using standard laboratory conditions and engineering practices. Sensata has not conducted any testing other than that
specifically described in the published documentation for a particular data sheet. Sensata may make corrections, enhancements,
improvements and other changes to its data sheets or components without notice.
Buyers are authorized to use Sensata data sheets with the Sensata component(s) identified in each particular data sheet. HOWEVER, NO
OTHER LICENSE, EXPRESS OR IMPLIED, BY ESTOPPEL OR OTHERWISE TO ANY OTHER SENSATA INTELLECTUAL PROPERTY RIGHT, AND
NO LICENSE TO ANY THIRD PARTY TECHNOLOGY OR INTELLECTUAL PROPERTY RIGHT, IS GRANTED HEREIN. SENSATA DATA SHEETS
ARE PROVIDED “AS IS”. SENSATA MAKES NO WARRANTIES OR REPRESENTATIONS WITH REGARD TO THE DATA SHEETS OR USE
OF THE DATA SHEETS, EXPRESS, IMPLIED OR STATUTORY, INCLUDING ACCURACY OR COMPLETENESS. SENSATA DISCLAIMS
ANY WARRANTY OF TITLE AND ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, QUIET
ENJOYMENT, QUIET POSSESSION, AND NON-INFRINGEMENT OF ANY THIRD PARTY INTELLECTUAL PROPERTY RIGHTS WITH REGARD
TO SENSATA DATA SHEETS OR USE THEREOF.
All products are sold subject to Sensata’s terms and conditions of sale supplied at www.sensata.com SENSATA ASSUMES NO
LIABILITY FOR APPLICATIONS ASSISTANCE OR THE DESIGN OF BUYERS’ PRODUCTS. BUYER ACKNOWLEDGES AND AGREES THAT IT
IS SOLELY RESPONSIBLE FOR COMPLIANCE WITH ALL LEGAL, REGULATORY AND SAFETY-RELATED REQUIREMENTS CONCERNING
ITS PRODUCTS, AND ANY USE OF SENSATA COMPONENTS IN ITS APPLICATIONS, NOTWITHSTANDING ANY APPLICATIONS-RELATED
INFORMATION OR SUPPORT THAT MAY BE PROVIDED BY SENSATA.
Mailing Address: Sensata Technologies, Inc., 529 Pleasant Street, Attleboro, MA 02703, USA.
Specification No: 02070-001 Revised 05/30/18
AGENCY APPROVALS & CERTIFICATIONS
Agency File Number
CE EN 55011 and EN 61000-6-2
Consult factory for more details.

Products related to this Datasheet

ROTARY ENCODER OPTICAL 13PPR
ROTARY ENCODER OPTICAL 12PPR
ROTARY ENCODER ABSOLUTE
ROTARY ENCODER ABSOLUTE 4096PPR
ROTARY ENCODER OPTICAL 12PPR
ROTARY ENCODER ABSOLUTE 4096PPR