Revision level
pm drawing Rewsuon Record Changed Duke Approved Date
7 04 See ECN 013251 KEP g/a/zols KAI;
Q/B/ZOVS
*B
PRODUCT CODE DESCR‘F’T‘ON
IIIHI‘I‘IIIIIIHI‘I‘ j
T1ER HS
LCOLOR G
(ODNSULY FACTORV FOR AVAILABLE COLON) ( )
FLAT LENGTH
Aerospace Cable Ml" LOOP
Type Malena‘ 595° T’e SAE Range A a D E G H ”"5""
Numba A533571-4 Yype 1‘ (mm) Strength
chm (newtnns)
PAGE yes
PAWS no 1 5 to fl
SEE CHART T|BR Pgmv yes (black omy) 1,0 :02 24520.2 17:03 4 45 :0 5 was fifl 4,8 :05 an
m
Materia‘ PAWVO H0 3 I0 22
Dimension goxemncg; ‘ H‘ h ,/‘ Drawn KAO as 09 94 Scme 2:1 CMWEETKEISETQEE'thEBOZJJ
un‘essxxzylifwwse Specmed 2014 V |\[ Approved KVA‘C' 09 12 07 T'er
.xxx
xx
m Hel‘ermermTytom
7930 N. FauHmer Rdv . 7 Few“
Dimension um mm wwaelkfei 9‘55 5312;; Drama N° AH
: 4 4 71
”ERFWMANCE Fx: (414) 36275338 Shea 1 f1
SFECIF‘CAT‘ON O
ALL PROPRIETARY RIGHTS IN THE
SUBJECT MATTER SHOWN ON THIS
DRAWING ARE EXCLUSIVE
PROPERTY OF HELLERMANNTYTON
ACAD MECH
2014
T18R
STANDARD CABLE TIE
CT2018002CST
Products related to this Datasheet
CBL TIE LOCKING BLK 18LBS 3.93"
CBL TIE LOCKING NAT 18LBS 3.93"
CBL TIE LOCKING WHITE 18LB 3.93"
CBL TIE LOCKING NAT 18LBS 3.93"
CBL TIE LOCKING BLUE 18LBS 3.93"
CBL TIE LOCKING BLK 18LBS 3.93"
CBL TIE LOCKING BLK 18LBS 3.93"
CBL TIE LOCKING BLK 18LBS 3.93"
CBL TIE LOCKING BRN 18LBS 3.93"
CBL TIE LOCKING BRN 18LBS 3.93"
CBL TIE LOCKING GRN 18LBS 3.93"
CBL TIE LOCKING VIOL 18LB 3.93"
CBL TIE LOCKING GRAY 18LBS 3.93"