‘ NimbeLink
Smart. Simple. Cellular.
verizon“
verizon“
“limbeunk J
To acttvato your servtce. visit
gotnimhelinkfiom or vt5tt
www.verizonwirelesstcom
a NimbaLink Corp. 2015. All rlghls ram,
NimbeLink Catp amides trns documentawn rrt support 0! its produas tor the intemal use 0! ‘na current and prospec‘ive mtomers. nro pubtrpauon of
|hls doournent does not male any other nght or license In any pany to use any oonlenl coma-nod In or retsned to rn lhls document and any modrnoatton
or redistrihmion 01 tnts document nul permmad.
While eflom are made (0 ensure acwracy. typographical and other errors may cm! In mi: document NimbeLtnk resolves the righl to modify or
discontinue its products and to may ms and any other product documemanon at any um.
All NlmbeLInk products are sold subject In its publistrsd Terms and Condttions. subloct to any separate terms agreed with its urstomsrs. Nu warranty at
any type ls extended by publrcatron 01 mt; documenlanou. tnctuarng, bul not llmrled to, lmplled wansnttes at merchanlablllly. Illness tor a pamwtpr
purpose and non-infringement.
NImbeLink and Skywire are reg-stared nademarks at NImbeLlnk Carp All trademarks. service man and smli|ar desbgnaliuns reterenced tn trrrs
dowmanl are the pmptmy art than raspocllva awmrs.
Verizon SIM Card
Datasheet
NimbeLink Corp
Updated: January 2018
PN 30147 rev 2 © NimbeLink Corp. 2018. All rights reserved. 1

Table of Contents
Table of Contents 2
Introduction 3
Orderable Part Numbers 3
Additional Resources 3
Product Overview 3
Compatible Products 3
NimbeLink Compatible Products 3
Mechanical Diagram 4
Technical Specifications 5
Electrical Specifications 5
Absolute Maximum Ratings 5
Recommended Ratings for Contacts C1-C7 5
Other Specifications 5
Compliance Requirements 6
UICC Standards 6
USIM Standards 6
ISIM Standards 6
CSIM Standards 6
RoHS Compliance 7
PN 30147 rev 2 © NimbeLink Corp. 2018. All rights reserved. 2
NLrS‘MrCOM
N Mr‘ND
ETSI TS 102 221 Techmcal Sgecification
N LVSWV LTErTSVGr B
N LrSWrLTErG ELSSVC
NLrSWrLTErS75887V
1. Introduction
1.1 Orderable Part Numbers
Orderable Device
Operating Temperature
Description
Network Type
NL-SIM-COM
-35˚C to +85˚C
Micro-Sim, 3FF size, Commercial Temp Sim Card
Verizon
NL-SIM-IND
-40˚C to +105˚C
Micro-Sim, 3FF size, Industrial Temp Sim Card
Verizon
1.2 Additional Resources
The following documents or documentation resources are referenced within this document.
●ETSI TS 102 221 Technical Specification
● Verizon UICC Product Sheet
1.3 Product Overview
A 4G LTE connected devices require a SIM card in order to connect to the network. The
NL-SIM-COM and the NL-SIM-IND from NimbeLink are Verizon approved SIM cards.
1.4 Compatible Products
The NL-SIM-COM and the NL-SIM-IND from NimbeLink are compatible with all devices designed
to work on the Verizon network, including non-NimbeLink modems.
1.4.1 NimbeLink Compatible Products
Orderable Device
Description
NL-SW-LTE-TSVG-B
Skywire® 4G LTE CAT3 w/ GNSS
NL-SW-LTE-GELS3-C
Skywire® 4G LTE CAT1
NL-SW-LTE-S7588-V
Skywire® 4G LTE CAT4
PN 30147 rev 2 © NimbeLink Corp. 2018. All rights reserved. 3
’F'cnt sf v? zgr SW1 :avd 'Swde ‘new ‘Eack :‘f Venzn'v am (an
0 75mm to Imm
)—1
Wm: mmz.
1.5 Mechanical Diagram
PN 30147 rev 2 © NimbeLink Corp. 2018. All rights reserved. 4
Name
recuon Descnpt n Contact Mm Max
2. Technical Specifications
2.1 Electrical Specifications
2.1.1 Absolute Maximum Ratings
Parameter
Signal
Maximum Rating
Main Power Supply
VCC
5.5V
I/O Voltage Reference
VREF
5.5V
2.1.2 Recommended Ratings for Contacts C1-C7
Name
Direction
Description
Contact
Min
Max
VCC
Input
Supply voltage
C1
4.5V
5.5V
RST
Input
Reset (RST), VIH
C2
VCC - 0.7V
VCC
Reset (RST), VIL
C2
0V
0.6V
CLK
Input
Clock (CLK), VIH
C3
0.7V x VCC
VCC
Clock (CLK), VIL
C3
0V
0.5V
IO
I/O
Input for logic high
C7
0.7V x VCC
VCC + 0.3V
Input for logic low
C7
-0.3V
0.15V x VCC
Output for logic high
C7
3.8V
VCC
Output for logic low
C7
0V
0.4V
2.2 Other Specifications
Orderable Device
Parameter
Typical
Min Temp
Max Temp
Unit
Dimensions
15 x 12 x 0.76
mm
Weight
> 0.20
Grams
NL-SIM-COM
Operating Temperature
-35
+85
˚C
NL-SIM-COM
Storage Temperature
-35
+85
˚C
NL-SIM-IND
Operating Temperature
-40
+105
˚C
NL-SIM-IND
Storage Temperature
-40
+105
˚C
PN 30147 rev 2 © NimbeLink Corp. 2018. All rights reserved. 5

3. Compliance Requirements
3.1 UICC Standards
The UICC is compliant to ETSI TS 102 2211 Rel 8 and 3GPP 31.101 Rel 8
Except the following:
● No environmental condition TLV response to select
● 4 logical channel only supported
● No Inter-Chip USB
● No Terminal capability
● No secure channel
3.2 USIM Standards
The USIM is compliant to 3GPP 31.102 Rel 8.
Except the following commands:
● Key Establishment mechanism
● OMA BCAST
● MBMS security
● Authentication of GBA
● Addition of I-WLAN related files and procedures
● HPLMN Direct Access Indicator for I-WLAN
● I-WLAN Steering of Roaming Refresh Command
● Geographical Location
● Introduction of AES and automatic detection of application data format
● Introduction of AES and deprecation of DES
● USSD
3.3 ISIM Standards
The ISIM is compliant to 3GPP 31.103 R8.0.1
Except for the following commands:
● Key establishment mechanism
● Authentication of GBA
3.4 CSIM Standards
The CSIM is compliant to 3GPP2 specifications as specified in C.S0065-A v1.0
OTAF command support only the following commands:
● OTAPA request
● Commit and Validate
● Generic Configuration
PN 30147 rev 2 © NimbeLink Corp. 2018. All rights reserved. 6

○ Configuration Request and Response Management
○ SSPR Download Request and Response Message
● Generic Download Request
○ Download Request and Response Message
○ SSPR Download Request and Response Message
● OTAPA request
● Commit
● Generic Configuration
○ SSPR Configuration Request
● Generic Download Request
○ SSPR Download Request
● BCMCS-related commands are not supported
● AKA-related commands are not supported
● LCS-related commands are not supported
● IP-based Location Service Procedures are not supported
3.5 RoHS Compliance
This product complies with the requirements of 2012/19/EC of the European
Parliament by satisfying the stipulated limits on restricted substances.
PN 30147 rev 2 © NimbeLink Corp. 2018. All rights reserved. 7
Products related to this Datasheet
SIM 4G VERIZON 3FF