SRV05-4A Datasheet by SMC Diode Solutions

View All Related Products | Download PDF Datasheet
A $ M'Ei Dino: SEILu7IDNS RuHS The SRV05-4A is a low capacitance TVS (Transient Voltage Suppressor) array designed to protect sensitive ESD protection in accordance with: IEO 61000-4-2 (ESD) +15kV (air), zakv (contact) IEO 61000-4-5(LightnIng)20A18/20us) IEO s1000-4-41EFT)40A15I50ns) Array of surge rated diodes with internal TVS Diode Tight clamping ratio, VCNRWM, ensures superior High reverse surge current, IPP, capability Low idle current minimizes standby power . Small package saves board space Protects four IIO lines Low capacitance: 1.5pF typical (IIO to IIO) Low clamping voltage Low operating voltage: 5V Solid-state silicon-avalanche technology SOT-23 6L [Top View) JEDEC SOT-23 6L package Pb-Free, Halogen Free, RoHS/WEEE Compliant Molding compound flammability rating: UL 94V-0 Packaging: Tape and Reel USB 20 Power and Data Line Protection Video Graphics Cards Monitors and Flat Panel Displays Digital Visual Interface (DVll 10/100 Ethernet Notebook Computers SIM Ports IEEE1394 Firewire Ports .China - Germany — Korea - Singapore - United States -
Technical Data
Data Sheet N1763, REV. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SRV05-4A
SRV05-4A TVS Arrays
Description
Features
Mechanical Characteristics
Applications
Pin Configuration
Circuit Diagram
The SRV05-4A is a low capacitance TVS (Transient Voltage Suppressor) array designed to protect sensitive
semiconductor components from electrical overstress when interfaced to high-speed data lines. The low capacitance
(1.5pF typical I/O to I/O) of the SRV05-4A ensures negligible signal attenuation at data rates up to 3.5GHz. The solid-
state construction ensures fast clamping of electrical overstress transients resulting from ESD (electrostatic
discharge), EFT (Electrical Fast Transients) or CDE (Cable Discharge Events).
In addition to low capacitance, the SRV05-4A provides superior surge current capability and excellent voltage clamping
performance. The surge current capability (8x20μs) is rated at 20A; approximately 50% higher than industry norms.
Furthermore, the tight clamping ratio (VC/VRWM) of 1.75 (typical at 1A) ensures harmful transients are clamped quickly
and close to the normal working voltage of the circuit. The super tight clamping ratio is 30% better than industry
norms and ensures superior protection of sensitive integrated circuits.
The SRV05-4A is in a 6-lead SOT-23 package. The leads are finished with lead-free matte tin. Each device will protect up
to four high-speed lines. They may be used to meet the ESD immunity requirements of IEC 61000-4-2. The combination
of small size, low capacitance, and high surge capability makes them ideal for use in applications such as 10/100
Ethernet, USB 2.0, and video interfaces.
ESD protection in accordance with:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-5 (Lightning) 20A (8/20μs)
IEC 61000-4-4 (EFT) 40A (5/50ns)
Array of surge rated diodes with internal TVS Diode
Tight clamping ratio, VC/VRWM, ensures superior
protection
High reverse surge current, IPP, capability
Low idle current minimizes standby power
consumption
Small package saves board space
Protects four I/O lines
Low capacitance: 1.5pF typical (I/O to I/O)
Low clamping voltage
Low operating voltage: 5V
Solid-state silicon-avalanche technology
JEDEC SOT-23 6L package
Pb-Free, Halogen Free, RoHS/WEEE Compliant
Molding compound flammability rating: UL 94V-0
Packaging: Tape and Reel
A *S’ME map: SDLu'lDNS RuHS ® Device Package Shipping For information on Iape and reel specrflcatlons‘ including pan onenlatron and Iape Sizes, please refer to our tape and reel packaglng ESD per lEC 610007472 (AW) 15 ESD per lEC 61000472 (Contact) 8 Characteristics Symbol Condlllon Min. Typ. Max. Units Reverse Standoff Voltage , Reverse Breakdown Voltage @ lr:l mA Pin 5 to 2 Forward Voltage Reverse Leakage Current @VRWM : 5V, T : 25 , 2 3 5 uA Pin 5 to 2 Clamping Voltage @lpp : 1A, tp:8/20us , 8 75 12.5 V Any l/O pin to ground Clamping Voltage @lpp : 5A, tp:8/20us , 9 79 17.5 V Any l/O pin to ground Junction Capacitance @Va : OV‘ fsre : lMHz , 3 2 5 pF Any l/O pin to ground @VR : OV‘ fsre : lMHZ , 15 , pF Between l/O pins .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1763, REV. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SRV05-4A
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our tape and reel packaging
specification.
Ordering Information
Device
Package
Shipping
SRV05-4A
SOT-23 6L (Pb-Free)
3000pcs / reel
Maximum Ratings @TA=25°C unless otherwise specified
Parameter
Symbol
Value
Units
Peak Pulse Current (tp=8/20μs)
IPP
20
A
ESD per IEC 61000-4-2 (Air)
ESD per IEC 61000-4-2 (Contact)
VESD
15
8
KV
Lead Soldering Temperature
TL
260(10 sec.)
°C
Operating Junction Temperature Range
TJ
-55 to + 125
°C
Storage Temperature Range
TSTG
-55 to + 150
°C
Electrical Characteristics
Characteristics
Symbol
Condition
Min.
Typ.
Max.
Units
Reverse Stand-Off Voltage
VRWM
Pin 5 to 2
-
-
5
V
Reverse Breakdown Voltage
VBR
@ It=1mA
Pin 5 to 2
6
-
-
V
Forward Voltage
VF
@ IF=15mA, T = 25
-
-
1.2
V
Reverse Leakage Current
IR
@VRWM = 5V, T = 25
Pin 5 to 2
-
2.3
5
μA
Clamping Voltage
VC
@IPP = 1A, tp=8/20μs
Any I/O pin to ground
-
8.75
12.5
V
Clamping Voltage
VC
@IPP = 5A, tp=8/20μs
Any I/O pin to ground
-
9.79
17.5
V
Junction Capacitance
Cj
@VR= 0V, fSIG = 1MHz
Any I/O pin to ground
-
3.2
5
pF
@VR= 0V, fSIG = 1MHz
Between I/O pins
-
1.5
-
pF
Peak Pulse Cunem-lpplA) Dino: snLu'riths RaHS ® 0/. of Ram! Power or Irr MEI iEIEI an EU 7n an 5U An an m 1H 25 23 21 19 17 15 13 11 Award 110 100 90 EU 70 BU 50 40 30 2o 10 Waveiurm Parameters: U=Eus leZUys Percem of I rr 25 5D 75 WEI 125 15D 0 Ambient Temperature - Two) Fig.1 Power Deraling Curve =0) Line In Ground awn/cw: Waveform Parameters: 9 10 11 12 13 14 15 16 Clamping Voltage-V0 (V) Fig. 3 Clamping Voltage vs. Peak Pulse Current Waveform Parameters tr: a“; m = 2014: u 5 10 15 20 25 30 Time (us) Fig.2 Pulse Waveform 0 1 2 3 4 5 Reverse Voltage-VRlV) Fig. 4 Normalized Capacitance vs. Reverse Voltage .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1763, REV. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SRV05-4A
Ratings and Characteristics Curves
Fig.2 Pulse Waveform
Fig.1 Power Derating Curve
Fig. 4 Normalized Capacitance vs. Reverse Voltage
Fig. 3 Clamping Voltage vs. Peak Pulse Current
f = 1MHz
fie man: snLu'nths RuHS @ §fl 05 4A , 7 7 ' * W N where 054A ‘5 SRVOSVAA Number 0! lines 054A YYWWL Max Stand-of! Vouage . 05=5VRWM(\/ous) 'rvs Arrays Producl u i 73:“ i A}? I F fig i h J, \ x'uu m 4x1 5510 a; I (mm H! ZUUiU 03 0 2510,059 ‘3 W — iw’ / ‘ » A 7 A /' ‘ K v 37:” m my mm) 2w / 1 uu:u m g B .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1763, REV. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SRV05-4A
SRV 05 - 4A
Part Name Information
Marking Diagram
Mechanical Dimensions SOT-23 6L
SYMBOL
Millimeters
Inches
MIN.
MAX.
MIN.
MAX.
A
1.05
1.25
0.041
0.049
A1
0.00
0.10
0.000
0.004
A2
1.05
1.15
0.041
0.045
b
0.30
0.50
0.012
0.020
c
0.10
0.20
0.004
0.00
D
2.82
3.02
0.111
0.119
E
1.50
1.70
0.059
0.067
E1
2.65
2.95
0.104
0.116
+
e
0.950(BSC)
0.037(BSC)
e1
1.80
2.00
0.071
0.079
L
0.300
0.60
0.012
0.024
θ
0°
8°
0°
8°
Mechanical Dimensions SOT-23 6L
Where 05-4A is SRV05-4A
05-4A = Part name
YY = Year
WW = Week
L = Lot Number
CautionsMolding resin
Epoxy resin UL:94V-0
TVS Arrays Product
Number of lines
4=4Data Lines
Max Stand-off Voltage
05=5VRWM (Volts)
RaHS DISCLAIMER: t. The tnlormation giv charactertsucs Belcr depanmem for the la 2- In cases where e medical equipmenl means of users‘ fa a. In no event she any other cause a assumes no resp products or circu 4- In no event 5 secondary dam 5- No license t tNanjmg) Co.‘ e. The datasn — Sangdesl M 7- The produ hmder maml party, When regulations. .China - Germany — Korea - Singapore - United States-
Technical Data
Data Sheet N1763, REV. A
China - Germany - Korea - Singapore - United States
http://www.smc-diodes.com - sales@ smc-diodes.com
SRV05-4A
DISCLAIMER:
1- The information given herein, including the specifications and dimensions, is subject to change without prior notice to improve product
characteristics. Before ordering, purchasers are advised to contact the SMC - Sangdest Microelectronics (Nanjing) Co., Ltd sales
department for the latest version of the datasheet(s).
2- In cases where extremely high reliability is required (such as use in nuclear power control, aerospace and aviation, traffic equipment,
medical equipment , and safety equipment) , safety should be ensured by using semiconductor devices that feature assured safety or by
means of users fail-safe precautions or other arrangement .
3- In no event shall SMC - Sangdest Microelectronics (Nanjing) Co., Ltd be liable for any damages that may result from an accident or
any other cause during operation of the user’s units according to the datasheet(s). SMC - Sangdest Microelectronics (Nanjing) Co., Ltd
assumes no responsibility for any intellectual property claims or any other problems that may result from applications of information,
products or circuits described in the datasheets.
4- In no event shall SMC - Sangdest Microelectronics (Nanjing) Co., Ltd be liable for any failure in a semiconductor device or any
secondary damage resulting from use at a value exceeding the absolute maximum rating.
5- No license is granted by the datasheet(s) under any patents or other rights of any third party or SMC - Sangdest Microelectronics
(Nanjing) Co., Ltd.
6- The datasheet(s) may not be reproduced or duplicated, in any form, in whole or part, without the expressed written permission of SMC
- Sangdest Microelectronics (Nanjing) Co., Ltd.
7- The products (technologies) described in the datasheet(s) are not to be provided to any party whose purpose in their application will
hinder maintenance of international peace and safety nor are they to be applied to that purpose by their direct purchasers or any third
party. When exporting these products (technologies), the necessary procedures are to be taken in accordance with related laws and
regulations..

Products related to this Datasheet

TVS DIODE 5V 17.5V SOT23-6
TVS DIODE 5V 17.5V SOT23-6
TVS DIODE 5V 17.5V SOT23-6