ANALOG
DEVICES
NC VDD NC NC
EMME
Eng—0%: \ MRI»?
NC Zl ENC
NC El ENC
RF1T‘—°/; fo—(Tm
F W” W a
NC CTLA CTLB NC ti
GND
SWITCHES - MULTI-THROW - SMT
1
HMC427ALP3E
v02.1016
GaAs MMIC POSITIVE CONTROL
TRANSFER SWITCH, DC* - 8GHz
For price, delivery, and to place orders: Analog Devices, Inc.,
One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
Information furnished by Analog Devices is believed to be accurate and reliable. However, no
responsibility is assumed by Analog Devices for its use, nor for any infringements of patents or other
rights of third parties that may result from its use. Specifications subject to change without notice. No
license is granted by implication or otherwise under any patent or patent rights of Analog Devices.
Trademarks and registered trademarks are the property of their respective owners.
General Description
Features
Functional Diagram
The HMC427ALP3E is a low loss broadband positive
control transfer switch in leadless surface mount
package. Covering DC to 8 GHz, this switch offers high
isolation and low insertion loss. The switch operates
using a positive control voltage of 0/+5V and requires
a fixed bias of +5V at < 20 µA.
High Isolation: 40 ~ 45 dB thru 6 GHz
Low Insertion Loss: 1.5 dB at 6 GHz
Non-Reflective Design
3x3mm SMT Package
Electrical Specifications, TA = +25° C, VDD = 5V , With 0/+5V Control, 50 Ohm System
Typical Applications
The HMC427ALP3E is ideal for:
• Test Instrumentation
• Fiber Optics & Broadband Telecom
• Basestation Infrastructure
• Microwave Radio & VSAT
• Military Radios, Radar, & ECM
* Blocking capacitors are required at ports RF1, 2, 3, & 4.
Their value will determine the lowest transmission frequency.
Parameter Frequency Min. Typ. Max. Units
Insertion Loss DC - 6.0 GHz
DC - 8.0 GHz
1.5
1.8
2
2.1
dB
dB
Isolation
DC - 1.0 GHz
DC - 2.0 GHz
DC - 6.0 GHz
DC - 8.0 GHz
45
40
36
35
50
45
43
43
dB
dB
dB
dB
Return Loss DC - 6.0 GHz
DC - 8.0 GHz
18
18
dB
dB
Input Power for 1 dB Compression 1.0 - 8.0 GHz 25 26 dBm
dBm
Input Third Order Intercept
(Two-Tone Input Power= +12 dBm Each Tone, 1 MHz Tone Separation) 1.0 - 8.0 GHz 40 43 dBm
dBm
Switching Characteristics
tRISE, tFALL (10/90% RF)
tON, tOFF (50% CTL to 10/90% RF)
DC - 8.0 GHz 2
10 ns
ns
ANALOG
DEVICES
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
SWITCHES - MULTI-THROW - SMT
2
HMC427ALP3E
v02.1016
GaAs MMIC POSITIVE CONTROL
TRANSFER SWITCH, DC* - 8GHz
Return Loss 0.1 and 1 dB Input Compression Point
Insertion Loss vs. Temperature Isolation
Input Third Order Intercept Point
-5
-4
-3
-2
-1
0
0123456789
+25 C +85 C -40 C
INSERTION LOSS (dB)
FREQUENCY (GHz)
-60
-50
-40
-30
-20
-10
0
0123456789
RF4 to RF1
RF2 to RF3
RF4 to RF2
RF1 to RF3
ISOLATION (dB)
FREQUENCY (GHz)
-30
-25
-20
-15
-10
-5
0
0123456789
RF1
RF2
RF3
RF4
RETURN LOSS (dB)
FREQUENCY (GHz)
10
12
14
16
18
20
22
24
26
28
30
32
123456
0.1 dB Compression Point
1 dB Compression Point
INPUT P1dB(dBm)
FREQUENCY (GHz)
20
25
30
35
40
45
50
123456
+25 C +85 C -40 C
IIP3 (dBm)
FREQUENCY (GHz)
ANALOG
DEVICES
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
SWITCHES - MULTI-THROW - SMT
3
HMC427ALP3E
v02.1016
GaAs MMIC POSITIVE CONTROL
TRANSFER SWITCH, DC* - 8GHz
Truth Table
Control Voltages
Bias Voltage & Current
VDD Range = +5 VDC ± 10 %
VDD
(VDC)
IDD ( Typ.)
(µA)
IDD (Max.)
(µA)
+5 510
State Bias Condition
Low 0 to +0.2 VDC at < 1 µA Typical
High Vdd ± 0.2 VDC at < 1 µA Typical
Control Input Signal Path State
A B RF4 to
RF2
RF1 to
RF3
RF4 to
RF1
RF2 to
RF3
Low High On On Off Off
High Low Off Off On On
Absolute Maximum Ratings
Bias Voltage Range (VDD) +7.0 VDC
Control Voltage Range (CTRLA &
CTRLB) -0.5V to VDD +1.0 VDC
Channel Temperature 150 °C
Thermal Resistance 130 °C/W
Storage Temperature -65 to +150 °C
Operating Temperature -40 to +85 °C
Maximum Input Power +25.5 dBm (DC - 2 GHz)
+27 dBm (2 GHz - 8 GHz)
ESD Sensitivity (HBM) Class 1A
ESD Sensitivity (FICDM) Class IV
Note:
DC blocking capacitors are required at ports RF1, 2, 3, &
4. Their value will determine the lowest transmission fre-
quency.
ELECTROSTATIC SENSITIVE DEVICE
OBSERVE HANDLING PRECAUTIONS
ANALOG
DEVICES
S“
H:
e
n
m
023
01B‘ll‘
\\ ”U U U U15 /_
1 12 1
3 _
r: fl
3 J c
D r V
V 9,
5H 0 H n5 L
if EW ‘
0.90
(E 0.05
e
g
a
a
e
»
nxmmsA
1
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
SWITCHES - MULTI-THROW - SMT
4
HMC427ALP3E
v02.1016
GaAs MMIC POSITIVE CONTROL
TRANSFER SWITCH, DC* - 8GHz
Outline Drawing
3.10
3.00 SQ
2.90
0.28
0.23
0.18
1.75
1.70 SQ
1.65
1
0.50
BSC
BOTTOM VIEWTOP VIEW
16
5
8
9
12
13
4
PIN 1
INDICATOR
0.425
0.375
0.325
SEATING
PLANE
0.05 MAX
0.02 NOM
0.203 REF
0.20 MIN
COPLANARITY
0.08
PIN 1
INDICATOR
0.90
0.85
0.70
FOR PROPER CONNECTION OF
THE EXPOSED PAD, REFER TO
THE PIN CONFIGURATION AND
FUNCTION DESCRIPTIONS
SECTION OF THIS DATA SHEET.
08-17-2015-A
PKG-000000
EXPOSED
PAD
Part Number Package Body Material Lead Finish MSL Rating Package Marking [2]
HMC427ALP3E RoHS-compliant Low Stress Injection Molded Plastic 100% matte Sn MSL3[1] H427A
XXXX
[1] Max peak reflow temperature of 260 °C
[2] 4-Digit lot number XXXX
Package Information
ANALOG
DEVICES
DGND
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
SWITCHES - MULTI-THROW - SMT
5
HMC427ALP3E
v02.1016
GaAs MMIC POSITIVE CONTROL
TRANSFER SWITCH, DC* - 8GHz
Pin Descriptions
Pin Number Function Description Interface Schematic
1, 4, 9, 12 RF4, RF1, RF3,
RF2
This pin is DC coupled and matched to 50 Ohm.
Blocking capacitors are required.
2, 3, 5, 8,
10, 11, 13,
14, 16
NC This pin should be connected to PCB RF
ground to maximize isolation.
GND Package bottom has exposed metal paddle that
must be connected to PCB RF ground.
6CTRLA See truth table and control voltage table.
7CTRLB See truth table and control voltage table.
15 VDD Supply Voltage +5V ± 10%.
ANALOG
I: DEVICES
For price, delivery, and to place orders: Analog Devices, Inc., One Technology Way, P.O. Box 9106, Norwood, MA 02062-9106
Phone: 781-329-4700 • Order online at www.analog.com
Application Support: Phone: 1-800-ANALOG-D
SWITCHES - MULTI-THROW - SMT
6
HMC427ALP3E
v02.1016
GaAs MMIC POSITIVE CONTROL
TRANSFER SWITCH, DC* - 8GHz
Evaluation PCB
The circuit board used in the final application
should be generated with proper RF circuit design
techniques. Signal lines at the RF port should have
50 ohm impedance and the package ground leads
and package bottom should be connected directly
to the ground plane similar to that shown above.
The evaluation circuit board shown above is avail-
able from Analog Devices upon request.
Item Description
J1 - J4 PCB Mount SMA RF Connector
J5 - J8 DC Pin
C1 1000 pF Capacitor, 0603 Pkg.
C2 - C5 100 pF Capacitor, 0402 Pkg.
R1 - R2 100 Ohm Resistor, 0603 Pkg.
U1 HMC427ALP3E
Transfer Switch
PCB [2] Evaluation PCB 01-044016A
[1] Reference this number when ordering complete evaluation PCB
[2] Circuit Board Material: Rogers 4350
List of Materials for Evaluation PCB EV1HMC427ALP3E [1]
Products related to this Datasheet
IC TRANSFER SWITCH 8GHZ 16QFN
IC RF SWITCH 8GHZ 16QFN
EVALUATION PCB ASSEMBLY
IC RF SWITCH 8GHZ 16QFN
IC RF SWITCH 8GHZ 16QFN