FCUL0530 Type Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
I FC U L0530 I m %+%: LEE; / {3’44 I
FCUL0530
Inductance Range: 0.36~0.47µH
Tolerance:±0.3
(Unit: mm)
(Unit: mm)
FEATURES 特点
6.3 × 5.7mm square and 3.0mm Max. height.
Magnetically shielded construction, low DC resistance.
The use of magnetic iron powder ensures capability for
large current.
Low audible core noise.
Ideal for DC-DC converter applications.
Operating temperature : -40
+125°C
磁性屏蔽结构,低直流电阻
适合于大电流
使用低损失铁系磁性粉保证高效率
低芯片噪音
DC-DC转换器电感器的理想选择
使用温度范围:-40+125°C
STANDARD PART NUMBERS 标准零件号码
TYPE FCUL0530 (Quantity/reel; 1000 PCS)
零件号码
电感值(1)
公差
最大直流电阻(2)
最大电感值减小电流(3)
最大温度上升电流(4)
Part
Number Inductance(1)
(
µ
H) Tolerance
(%)
DC
Resistance(2)
(m
)
±
7%
Inductance
Decrease Current(3)
(A) Max. (Typ.)
=30%
Temperature
Rise Current(4)
T=40
°
C
(A) Max. (Typ.)
FCUL0530-R36M=P3
0.36
±20
2.40
17 (22)
18 (21)
FCUL0530-R47M=P3
0.47
±20
2.85
14 (18)
16 (19)
(1) Inductance is measured with a LCR meter 4284A (Agilent
Technologies) or equivalent.
Test frequency at 100kHz
(2)
DC resistance is measured with 34420A (Agilent Technologies)
or
3541(HIOKI). (Reference ambient temperature 25°C)
(3)
Inductance Decrease Current based upon 30% inductance
reduction from the initial value
(4)
Temperature Rise Current based upon 40°C temperature rise.
(Reference ambient temperature 20°C)
(5)
Absolute maximum voltage 30VDC.
NOTICE: Please be sure that you carefully discuss your planned
purchase with our sales division if you intend to use the
product for business use etc. is severe.
(1) LCR
仪表
4284A
Agilent
技术)或者功能相同的仪器在
100kHz
测试电感值。
(2)
通过数码万用表34420AAgilent技术)或3541(HIOKI)测试直
流电阻。(环境温度为25°C
(3)
电感值降低电流是基于电感值从最初的值降低30%计算的。
(4)
温度升高电流是在温度上升40°C的基础上衡量的。
(参考周围环境温度20°C
(5)
绝对最高电压30伏特。
注意
:如果你准备使用该产品作为商业用途等,请确认你与我们
销售部仔细讨论了你的购买计划。
L
L
Metal Alloy Inductors
金属合金功率电感
Recommended patterns
推荐焊盘尺寸推奨
Low core loss type
低直流电阻型

Products related to this Datasheet

FIXED IND 470NH 16A 2.85 MOHM