SPM3012-LR Series Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
@TDK mm.- O O O O O O O O Smarl ghonesflab‘ets W w W w @
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190308
(1/4)
inductor_commercial_power_spm3012-lr_en.fm
INDUCTORS
Inductors for power circuits
Wound metal
SPM-LR series
SPM3012-LR type
FEATURES
Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
Low-profile product.
Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness.
Low inductance variance in high-temperature environments with good DC superimposition characteristics.
Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with core adhesive coils.
Operating temperature range: –40 to +125 °C (including self-temperature rise)
APPLICATION
Tablet terminals, note PCs, HDDs, servers, VRMs, compact power supply modules, other
Application guides: Smart phones/tablets
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
 Rated current: smaller value of either Isat or Itemp.
Isat: When based on the inductance change rate (30% below the initial value)
Itemp: When based on the temperature increase (temperature increase of 40°C by self heating)
Measurement equipment
Equivalent measurement equipment may be used.
SPM 3012 T - 1R0 M - LR
Series name L×W×H dimensions Packaging style Inductance Inductance
tolerance Internal code
3.2×3.0×1.2 mm (µH)
LL measuring
frequency
DC resistance Rated currentPart No.
Isat Itemp
(µH) Tole rance (kHz) (m)max. (m)typ. (A)typ. (A)typ.
0.47 ±20% 100 34.8 31.6 7.3 4.5 SPM3012T-R47M-LR
1.0 ±20% 100 59.4 54.0 5.0 3.4 SPM3012T-1R0M-LR
1.5 ±20% 100 81.4 74.0 4.3 2.9 SPM3012T-1R5M-LR
2.2 ±20% 100 102.3 93.0 3.7 2.6 SPM3012T-2R2M-LR
3.3 ±20% 100 195.2 177.4 2.7 1.8 SPM3012T-3R3M-LR
4.7 ±20% 100 266.3 231.5 2.3 1.7 SPM3012T-4R7M-LR
Measurement item Product No. Manufacturer
L 4284A Keysight Technologies
DC resistance AX-111A ADEX
Rated current Isat 4284A+42841A+42842C Keysight Technologies
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
(u m ///
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190308
(2/4)
inductor_commercial_power_spm3012-lr_en.fm
INDUCTORS
SPM3012-LR type
L FREQUENCY CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
INDUCTANCE VS. DC BIAS CHARACTERISTICS
Measurement equipment
Equivalent measurement equipment may be used.
Product No. Manufacturer
4294A Keysight Technologies
0
5
10
15
20
25
0 1 10 100
Inductance (µH)
Frequency (MHz)
R47M
1R0M
1R5M
2R2M
3R3M
4R7M
Product No. Manufacturer
4284A+42841A+42842C Keysight Technologies
0
1
2
4
3
5
012345678
Inductance (µH)
DC current (A)
4R7
3R3
2R2
1R5
1R0
R47
{ix/'6 MU 'ng
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190308
(3/4)
inductor_commercial_power_spm3012-lr_en.fm
INDUCTORS
SPM3012-LR type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
Operating temperature range includes self-temperature rise.
 The storage temperature range is for after the assembly.
Dimensions in mm
3.0±0.1
1.2max.
3.2±0.1
1.5±0.1
0.85±0.1 0.85±0.1
(1.5)
Dimensions in mm
1.1 1.5 1.1
1.8
Natural
cooling
10s max.
120s
Preheating
30s
Soldering
230
°C
230
°C
260°C
180
°C
150
°C
Time
Peak
Temperature
Ty p e A B K
SPM3012-LR 3.3±0.1 3.5±0.1 1.35±0.10
Package quantity 2000 pcs/reel
Operating
temperature range
Storage
temperature range
Individual
weight
–40 to +125 °C –40 to +125 °C 0.05 g
ø13.3±0.5
2.2±0.2
Dimensions in mm
ø178±1.0
9.5+0.3/-0
ø60±0.5
1.2±0.2
0.25±0.05
K
8.0±0.2
1.75±0.1
4.0±0.1
4.0±0.1
2.00±0.05
B
A
3.50±0.05
Dimensions in mm
Sprocket
hole 1.5 +0.1
–0
Cavity
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20190308
(4/4)
inductor_commercial_power_spm3012-lr_en.fm
INDUCTORS
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is within 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products listed on this catalog are intended for use in general electronic equipment (AV equipment, telecommunications equip-
ment, home appliances, amusement equipment, computer equipment, personal equipment, office equipment, measurement equip-
ment, industrial robots) under a normal operation and use condition.
The products are not designed or warranted to meet the requirements of the applications listed below, whose performance and/or qual-
ity require a more stringent level of safety or reliability, or whose failure, malfunction or trouble could cause serious damage to society,
person or property.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in the each catalog, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (cars, electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS

Products related to this Datasheet

FIXED IND 2.2UH 2.6A 102.3 MOHM
FIXED IND 4.7UH 1.5A 266.3 MOHM
FIXED IND 470NH 4.5A 34.8 MOHM
FIXED IND 2.2UH 2.6A 102.3 MOHM
FIXED IND 3.3UH 1.7A 185.4 MOHM
FIXED IND 1UH 3.4A 59.4 MOHM SMD
FIXED IND 470NH 4.5A 34.8 MOHM
FIXED IND 1UH 3.4A 59.4 MOHM SMD
FIXED IND 1.5UH 2.9A 81.4 MOHM
FIXED IND 3.3UH 1.7A 185.4 MOHM
FIXED IND 4.7UH 1.5A 266.3 MOHM
FIXED IND 1.5UH 2.9A 81.4 MOHM
FIXED IND 470NH 4.5A 34.8 MOHM
FIXED IND 1UH 3.4A 59.4 MOHM SMD
FIXED IND 1.5UH 2.9A 81.4 MOHM
FIXED IND 2.2UH 2.6A 102.3 MOHM
FIXED IND 3.3UH 1.7A 185.4 MOHM
FIXED IND 4.7UH 1.5A 266.3 MOHM