LFC Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
LFC Series 5mm
Press Fit, Low Profile
Diffused Rigid Light Pipe
Ø0.156 + 0.002
[Ø3.96 + 0.05]
Dimensions in inches [mm]
Ø3.60
[Ø3.86
+0.002
-0.003
Ø0.152
+0.05
-0.08
[0.6 ± 0.13]
0.050 ± 0.010
[1.3 ± 0.25]
Ø 0.197± 0.005
[Ø 5 + 0.13]
]
0.025± 0.005
LENGTH±0.010 [+0.25]
“SEE ORDERING DATA”
mounting hole size
LFC Series litepipe TM features diffused round 5mm
surface for super wide viewing angle at 120 degrees
Applications
optical grade polycarbonate for maximum
light transmission
standard lengths from 0.125” to 1.000”
wide viewing angle at 120 degrees
RTN125 retainer provides a reliable
solution for high-vibration environments (optional)
frosted surface diffuses light and provides
uniform brightness and a soft glow
low profile, flush panel design
press fit (front panel mount) with crushable ribs
that simplifies installation
for use with surface-mount or through-hole
LEDs
custom lengths available
no physical connection between light pipe and
LED provides versatility for assembly
audio/video
communication
darkroom equipment
electrical panels
entertainment
industrial
medical
IoT
security
studio control
transportation
Key Features
Dimensions
1
your first call for illuminated components www.vcclite.com 1.800.522.5546
07/19 Rev 5
Ø0.140
+0.002
-0.005
+0.05
-0.12 ][
0156" i \+ panel relainer / / / REACH R6Hs :91qu COMPLIANT
Product Specifications
Material
Polycarbonate, clear, UL 94-V0
Recommendation: Maximum air gap (clearance) between LED and light pipe for best performance:
0.020” [0.5mm] for wide viewing angle LED
0.050” [1.3mm] for narrow viewing angle LED
Ordering Data and Optional Accessory
Compliances and Approvals
2
your first call for illuminated components www.vcclite.com 1.800.522.5546
07/19 Rev 5
mounting hole 0.156 + 0.002” (3.96mm + 0.05mm)
panel thickness 0.040” (1.02mm) to 0.093”(2.36mm)
Installation Specification
Length
012 0.125” (3.2mm)
025 0.250” (6.4mm)
035 0.350” (8.9mm)
037 0.375” (9.5mm)
050 0.500” (12.7mm)
063 0.625” (15.9mm)
075 0.750” (19.0mm)
100 1.000” (25.4mm)
LFC CTP
Ordering Number: RTN125
Retainer for LFC Series 5mm Light Pipe (order
separately)
recommended for high vibration applications
secure and uniform placement of the light pipe
to the panel
field-proven design
panel
retainer light pipe
Please see datasheet RTN125 for more details

Products related to this Datasheet

LFC LIGHT PIPE 0.250"
LFC LIGHT PIPE 0.350"
LFC LIGHT PIPE 0.125"
LFC LIGHT PIPE 0.500"
LFC LIGHT PIPE 0.750"
LFC LIGHT PIPE 0.375"
LFC LIGHT PIPE 1.000"
LFC LIGHT PIPE 0.625"