PHIHONG
0“ US
Featu
o o
o
o o
o o
o 0
at
o
h 1 cc]!
0 o
Revised 4/14/2015
WWW.PHIHONG.COM
100W Constant Voltage LED Driver
PDA100B LED Power Supply Non-Dimming
Features
OVP, OTP Short and Open Circuit
Protections
IP66 Rated
90-304VAC Input Range
Brownout Protection
Wide Operating Temperature Range
High Efficiency
≥ 0.9 Power Factor Correction & THD 20%
Applications
General Lighting
Street Lighting
Outdoor Lighting
Architectural Lighting
Safety Approvals
cUL/UL 8750
Mechanical Characteristics
Length: 241mm (9.49in)
Height: 39mm (1.54in)
Width: 59mm (2.32in)
Weight: 1050g (37.04oz)
Output Specifications
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at
www.phihong.com for the most up-to-date specifications and contact information.
Model
Output Current Range
DC Output
Voltage
Output
Power
Min.
Typ.
Max.
PDA100B-24VG
0A
-
4.1A
24V
100W
PDA100B-48VG
0A
-
2.08A
48V
100W

PDA100B Characteristics
WWW.PHIHONG.COM
INPUT:
AC Input Voltage Rating
90VAC to 304VAC
Nominal AC Input Voltage
100 to 277VAC
AC Input Frequency
47~63Hz
Maximum Input Current
≤ 1.35A
Leakage Current
0.75mA maximum
Power Factor
≥ 0.9
THD
< 20%
OUTPUT:
Output Voltage Ripple
≤1% (p-p)
Efficiency
Model
Typical Efficiency
PDA100B-24VG
88%
PDA100B-48VG
90%
Environmental:
Temperature
Operation Tc -40 to 90°C
Non-operation -40 to +85°C
Operating Humidity 10 to 95%
EMC
FCC Part 15 Class A
Immunity
IEC61000-4-2
IEC61000-4-3
IEC61000-4-4
IEC61000-4-5
IEC61000-4-6
IEC61000-4-8
IEC61000-4-11
Dielectric Withstand (Hi-pot) Test
Primary to secondary: 3000VAC/4242VDC for 1 minute,
10mA
Insulation Resistance
Primary to secondary: >5M Ohm 500VDC, 1 Minute
FEATURES:
Short-Circuit Protection
The Driver will withstand a short circuit across the
outputs without damage.
Input Over Current Protection
The input power line will be fused with a 3.15A/300VAC
fuse
Output Over-voltage Protection
Latch
Over Temperature Protection
Latch
Output Current Protection
Over current protection trigger level be
within 2.2A~3.12A
Input / Output Connections
Position
Terminal
Color
Specification
Length
Input
Black
AWG18 Solid Wire
330mm
White
AWG18 Solid Wire
330mm
Green/Yellow
AWG18 Solid Wire
330mm
Output
Red
AWG18 Solid Wire
330mm
Blue
AWG18 Solid Wire
330mm
Warranty
5 Years
MODEL LABEL
+ mow: 1 no
+ nuvz: o 99
+ 230Vac
+ 2mm 0 93
o 97
o 96
o 95
u 94
o 93 + “3an
+ 12w"
+ 23mm
+ ZY‘Nac
T.H.D
PF
092
091
10 m in 40 so an 70 80 90 mu ”90
[DAD W 50 so 70 so so 100
LOAD(%)
9s m 105
m
a
an new
85 m —9w«:
a.
c
_ mow
_ now
80 rm _ 2 7m
93
c
LIFETIME 1km)
G
o
mun“ mm 50*.me 75mm» aawm mmwm
15 30 35 40 45 50 55 60 b5 70 75 80 85 90
TEMPERATURE(“C)
Total Harmonic Distortion vs. Load Power Factor vs. Load
Efficiency vs. Load for PDA100B-24VG Lifetime vs. Tc
Dimension Diagram Unit:mm
WWW.PHIHONG.COM
PDA100B Constant Voltage Characteristics
Products related to this Datasheet
LED DRIVER CV AC/DC 24V 4.1A
LED DRIVER CV AC/DC 48V 2.08A