(DM—'
0.157 BSC
: AIMJJ h9©3
1
11 111
87 580
8 8 NOTE:1,2,3 0.0.8
+1+1 — Code
a a 1 +
0.0 O 8
o; g 0'
C 1_LEI_E|_ELEI_D
6 a NOTE:1,2,3 1
O O —
o' o'
+1+1
00 C")
Nr—1 0 O
o m Q<¥ 0.="" o.="" 03="" nfl="" 3="" g="" 009810.002="" 8="" 3="" a:="" g="" g;="" 1250:0051="" g="" g="" q="" 0-3="" expdap="" g="" 5;="" §="" 0.="" (\1="" “4="" oh="" uuuu="" c="" 3="" .7="" c="" n#1="" id/13'p"="" 111111111111="" notei1,="" 2,="" 3="" .165="" i0.002="" [4.20="" mos]="" ddddeid="" ;="" :="" %="" ddddeie="" 1="" 1="" 1="" 22="" q="" 23="" 3="" refin="" 12="" oe="" 1,20="" vdd="" 17,24="" vddo="" 4,5,7,9="" 11,16,18="" 6,10,19="" dnc="" epod="" exposed="" pod="" abracon="" corporation="">¥>0.102 ±0.001
2.60 ±0.02
0.165 ±0.002
4.20 ±0.05
0.128 ±0.001
3.24 ±0.02
0.009 ±0.001
0.23 ±0.02
0.019 ±0.001
0.48 ±0.02
0.020
0.50
BSC
0.157
4
BSC
0.157
4
BSC
1
2
3
PIN 1 DOT
BY MARKING
NOTE:1, 2, 3
0.033 ±0.002
0.85 ±0.05
0.001
+
0.001
0.000
0.02
+
0.030
0
0.008 ±0.001
0.203 ±0.025
NOTE:1, 2, 3
0.05
C
0.098 ±0.002
2.50 ±0.05
EXP.DAP
0.098 ±0.002
2.50 ±0.05
EXP.DAP
0.016 ±0.002
0.40 ±0.05
0.098
2.50
REF.
0.020
0.50
BSC
0.010 ±0.002
0.25 ±0.05
0.20
R0.008
1
2
NOTE:1, 2, 3
PIN #1 ID
Recommended Land Pattern
Notes:
1. Max Package warpage is 0.05mm.
2. Max allowable burr is 0.076mm in all directions.
3. Pin 1 is on top and will be laser marked.
4. Red circles in land pattern indicate thermal vias. Size should be 0.30-0.35M in
diameter and should be connected to GND for max thermal performance.
5. Green rectangles (shaded area) indicate solder stencil opening on exposed
pad area.Size should be 1.00 x 1.00 mm in size, 1.20mm pitch.
Pin No.
Configuration.
22
Q
23
/Q
3
REFIN
12
OE
1,20
VDD
17,24
VDDO
2,8,13,14
15,21
VSS
4,5,7,9
11,16,18
DNC
6,10,19
DNC
ePad
Exposed Pad
-
ABMJB-903
XXXXXX
-
WEIGHT:
A3
SHEET 1 OF 1
SCALE:10:1
DWG NO.
TITLE:
REVISION
DO NOT SCALE DRAWING
MATERIAL:
DATE
SIGNATURE
NAME
DEBUR AND
BREAK SHARP
EDGES
FINISH:
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCH(MM)
SURFACE FINISH:
TOLERANCES:
LINEAR:
ANGULAR:
Q.A
MFG
APPV'D
CHK'D
DRAWN
30332 Esperanza, Rancho Santa margarita, California 92688
Products related to this Datasheet
IC MEMS JITTER ATTEN HI PERF SMT
IC MEMS JITTER ATTEN HI PERF SMT
IC MEMS JITTER ATTEN HI PERF SMT
IC MEMS JITTER ATTEN HI PERF SMT
IC MEMS JITTER ATTEN HI PERF SMT
IC MEMS JITTER ATTEN HI PERF SMT