Grove - SPDT Relay(30A) Datasheet by Seeed Technology Co., Ltd
View All Related Products | Download PDF Datasheet
«yseeed
O =® SONGLE
SLA-OSVDC-SL-C
30A 250VACI30VDC
1NP120VAC cNus ‘ .
uznpzaovm “2
30A ZAOVAC A Emit .
mum -
V. ,, r E
ii
Grove - SPDT Relay(30A)
The SPDT Relay(30A) is a high quality Single Pole Double Throw Relay(SPDT).The
Relay consists of a coil, 1 common terminal, 1 normally closed terminal, and one
normally open terminal. When the coil of the relay is at rest (not energized), the
common terminal and the normally closed terminal have continuity. When the coil is
energized, the common terminal and the normally open terminal have continuity. This
relay's coil is rated up to 5V and the contact is rated up to 30A (@250VAC, 30VDC).You
can use it to control high current devices.
Feature
High Switching Current
SPDT Relay
Normally closed relay
Tip
More details about Grove modules please refer to Grove System
coil
soft iron core
coil connection
soft iron armature
operation
’7 swilch contacis
normally open
1* common
normally closed
Specification
ItemMinTypicalMaxUnit
workingVoltage4.755.05.25VDC
Current‐185‐mA
Pull‐InVoltage(Max)‐3.75‐VDC
OperationTime(Max)‐15‐ms
ReleaseTime(Max)‐10‐ms
OperatingAmbientTemperature‐25‐ 70°C
Usage
With Arduino
Why do we want to use a relay and do we really need to? Anytime you want to switch
on/off a device which draws more current or works with a high voltage, you'll need to
use a relay. That is to say, the relay is "a high voltage or current switch controlled by low
voltage". The coil of an SPDT relay that we most commonly use draws very little current
(the Grove - Relaysupports 10A). Now, with this 30A relay, you can control much more
high-current switch devices such as headlights, parking lights, horns, etc.
The SPDT Relay internal structure:
Powr SuDDIV
You may see that the common terminal and the normally closed terminal have
continuity When the coil of the relay is at rest.
But when the coil is energized, the common terminal and the normally open terminal will
have continuity.
Hardware Installation can refer to the following picture:
The coding to control this relay is the same as the Grove - Relay
Good luck to you for controlling your air-condition or washing machine, with Arduino and
the Grove - SPDT Relay(30A).
With Raspberry Pi
1.You should have got a raspberry pi and a grovepi or grovepi+.
2.You should have completed configuring the development enviroment, otherwise
follow here.
3.Connection - Plug the sensor to grovepi socket D4 by using a grove cable.
4.Navigate to the demos' directory:
1 cd yourpath/GrovePi/Software/Python/
To see the code
1 nano grove_spdt_relay.py # "Ctrl+x" to exit #
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
25
26
import time
import grovepi
# Connect the Grove SPDT Relay to digital port D4
# SIG,NC,VCC,GND
relay = 4
grovepi.pinMode(relay,"OUTPUT")
while True:
try:
# switch on for 5 seconds
grovepi.digitalWrite(relay,1)
print "on"
time.sleep(5)
# switch off for 5 seconds
grovepi.digitalWrite(relay,0)
print "off"
time.sleep(5)
except KeyboardInterrupt:
grovepi.digitalWrite(relay,0)
break
except IOError:
print "Error"
5.Run the demo.
1 sudo python grove_spdt_relay.py
Resource
Grove - SPDT Relay(30A) Eagle File
SLA-05VDC-SL-C Datasheet
Tech Support
Please submit any technical issue into our forum or drop mail to techsupport@seeed.cc.
http://wiki.seeedstudio.com/Grove‐SPDT_Relay_30A/3‐6‐19
Products related to this Datasheet
GROVE SPDT RELAY 30A