BSP613P Datasheet by Infineon Technologies

View All Related Products | Download PDF Datasheet
Qfineon - Pb-free lead plating; RoHS compliant AN RDHS ,\ ‘ /—\ fl ‘/ «9 Halogen Free Aglcuahhed TA D DD Res jmax A R G S TA J stg
2016-05-30Rev.2.8 Page 1
BSP613P
SIPMOS Small-Signal-Transistor Product Summary
V
DS
-60 V
R
DS(on)
0.13
I
D
-2.9 A
Feature
P-Channel
Enhancement mode
Avalanche rated
dv/dt rated
Ideal for fast switching buck converter
PG-SOT223
Gate
pin1
Drain
pin 2,4
Source
pin 3
Type Package Tape and reel
BSP613P PG-SOT223 H6327: 1000pcs/r.
Maximum Ratings, at Tj = 25 °C, unless otherwise specified
Parameter Symbol Value Unit
Continuous drain current
TA=25°C
TA=70°C
ID
-2.9
-2.3
A
Pulsed drain current
TA=25°C
ID puls -11.6
Avalanche energy, single pulse
ID=2.9 A , VDD=-25V, RGS=25
EAS 150 mJ
Avalanche energy, periodic limited by T
jmax
E
AR
0.18
Reverse diode dv/dt
IS=2.9A, VDS=-48V, di/dt=-200A/µs, T
jmax=150°C
dv/dt6kV/µs
Gate source voltage V
GS
±20 V
Power dissipation
TA=25°C
Ptot 1.8 W
Operating and storage temperature Tj , Tstg -55... +150 °C
IEC climatic category; DIN IEC 68-1 55/150/56
NonD r y B S P 613 P
Packaging Marking
Qualified according to AEC Q101
ESD Class
JESD22-A114-HBM
HalogenfreeaccordingtoIE C 61249221
@ineon, thJA
2016-05-30Rev.2.8 Page 2
BSP613P
Thermal Characteristics
Parameter Symbol Values Unit
min. typ. max.
Characteristics
Thermal resistance, junction - soldering point
(Pin 4)
RthJS - - 19 K/W
Thermal resistance, junction - ambient, leaded RthJA -100 -
SMD version, device on PCB:
@ min. footprint
@ 6 cm2 cooling area 1)
RthJA
-
-
-
-
100
70
Electrical Characteristics, at Tj = 25 °C, unless otherwise specified
Parameter Symbol Values Unit
min. typ. max.
Static Characteristics
Drain-source breakdown voltage
VGS=0, ID=-250µA
V(BR)DSS -60 - - V
Gate threshold voltage, VGS = VDS
ID=-1mA
VGS(th) -2.1 -3 -4
Zero gate voltage drain current
VDS=-60V, VGS=0, Tj=25°C
VDS=-60V, VGS=0, Tj=125°C
IDSS
-
-
-0.1
-10
-1
-100
µA
Gate-source leakage current
VGS=-20V, VDS=0
IGSS --10 -100 nA
Drain-source on-state resistance
VGS=-10V, ID=2.9A
RDS(on) -0.11 0.13
1Device on 40mm*40mm*1.5mm epoxy PCB FR4 with 6cm² (one layer, 70 µm thick) copper area for drain
connection. PCB is vertical without blown air.
Qf Ineon, iss 055 rss Mon) fawn) (p‘ateau) DD GS
2016-05-30Rev.2.8 Page 3
BSP613P
Electrical Characteristics, at T
j
= 25 °C, unless otherwise specified
Parameter Symbol Conditions Values Unit
min. typ. max.
Dynamic Characteristics
Transconductance gfs |VDS|2*|ID|*RDS(on)max
,
ID=2.9A
2.7 5.4 -S
Input capacitance C
iss
VGS=0, VDS=-25V,
f=1MHz
-715 875 pF
Output capacitance C
oss
-230 295
Reverse transfer capacitance C
rss
-90 120
Turn-on delay time td(on) VDD=-30V, VGS=-10V,
ID=2.9A, RG=2.7
-6.7 17 ns
Rise time t
r
-9 18
Turn-off delay time td(off) -26 52
Fall time tf-7 19
Gate Charge Characteristics
Gate to source charge Q
gs
VDD=-48V, ID=2.9A -2.5 3.8 nC
Gate to drain charge Q
gd
-8.9 14.3
Gate charge total QgVDD=-48V, ID=2.9A,
VGS=0 to -10V
-22 33
Gate plateau voltage V(plateau) VDD=-48V, ID=2.9A --3.9 -V
Reverse Diode
Inverse diode continuous
forward current
ISTA=25°C - - -2.9 A
Inv. diode direct current, pulsed I
SM
- - -11.6
Inverse diode forward voltage VSD VGS=0V, |IF| = |IS|--0.8 -1.1 V
Reverse recovery time t
rr
VR=-30V, |IF| = |IS|,
diF/dt=100A/µs
-37.2 79 ns
Reverse recovery charge Qrr -59.8 112 nC
@ineon,
2016-05-30Rev.2.8 Page 4
BSP613P
1 Power Dissipation
Ptot = f (TA)
0 20 40 60 80 100 120 °C 160
TA
0
0.2
0.4
0.6
0.8
1
1.2
1.4
1.6
W
1.9
Ptot
2 Drain current
ID = f (TA)
parameter: VGS 10 V
0 20 40 60 80 100 120 °C 160
TA
0
0.4
0.8
1.2
1.6
2
2.4
A
3.2
ID
3 Safe operating area
ID = f ( VDS )
parameter : D = 0 , TA = 25 °C
-10 -1 -10 0 -10 1 -10 2
V
VDS
-2
10
-1
10
0
10
1
10
2
10
A
ID
R DS(on) = V DS / I
D
DC
10 ms
1 ms
tp = 100.0
4 Transient thermal impedance
ZthJC = f(tp)
parameter: D = tp / T
10 -7 10 -6 10 -5 10 -4 10 -3 10 -2 10 0
s
tp
-5
10
-4
10
-3
10
-2
10
-1
10
0
10
1
10
2
10
K/W
ZthJC
single pulse
0.01
0.02
0.05
0.10
0.20
D = 0.50
/ @ineon,
2016-05-30Rev.2.8 Page 5
BSP613P
5 Typ. output characteristic
ID = f (VDS)
parameter: Tj =25°C
00.5 11.5 22.5 33.5 4V5
-VDS
0
0.5
1
1.5
2
2.5
3
3.5
4
4.5
5
5.5
6
A7
-I D
Vgs=3.5V
Vgs = 4V
Vgs = 4.5V
Vgs = 5V
Vgs = 6V
Vgs = 10V
6 Typ. drain-source on resistance
RDS(on) = f (ID)
parameter: VGS; Tj = 25 °C
01234A6
-I
D
0
0.05
0.1
0.15
0.2
0.25
0.3
0.35
0.4
0.5
RDS(on)
Vgs = 4V Vgs = 4,5V
Vgs = 5V
Vgs = 6V
Vgs = 10V
7 Typ. transfer characteristics
ID= f ( VGS ); |VDS| 2 x |ID
| x RDS(on)max
parameter: Tj = 25 °C
0 1 2 3 4 5 V7
-VGS
0
1
2
3
4
5
6
A
8
ID
8 Typ. forward transconductance
gfs = f(ID
)
parameter: Tj = 25 °C
012345678A10
-I
D
0
1
2
3
4
5
6
S
8
gfs
@ineon, Q \ “ ~ ~ 8% \ >0 \\ \ \ \\\ .0 76 4»
2016-05-30
Rev.2.8 Page 6
BSP613P
9 Drain-source on-state resistance
R
DS(on) =
f
(
T
j)
parameter :
I
D = -2.9 A,
V
GS = -10 V
-60 -20 20 60 100 °C 180
T
j
0.00
0.04
0.08
0.12
0.16
0.20
0.24
0.28
0.34
R
DS(on)
typ
98%
10 Gate threshold voltage
V
GS(th) =
f
(
T
j)
parameter:
V
GS =
V
DS,
I
D = -1 mA
-60 -20 20 60 100 °C 180
T
j
0.0
-0.5
-1.0
-1.5
-2.0
-2.5
-3.0
-3.5
-4.0
V
-5.0
V
GS(th)
2%
-60 -20 20 60 100 °C 180
T
j
0.0
-0.5
-1.0
-1.5
-2.0
-2.5
-3.0
-3.5
-4.0
V
-5.0
V
GS(th)
98%
-60 -20 20 60 100 °C 180
T
j
0.0
-0.5
-1.0
-1.5
-2.0
-2.5
-3.0
-3.5
-4.0
V
-5.0
V
GS(th)
typ
-60 -20 20 60 100 °C 180
T
j
0.0
-0.5
-1.0
-1.5
-2.0
-2.5
-3.0
-3.5
-4.0
V
-5.0
V
GS(th)
11 Typ. capacitances
C
=
f
(
V
DS)
parameter:
V
GS=0V,
f
=1 MHz
0 -5 -10 -15 -20 -25 -30 V-40
V
DS
1
10
2
10
3
10
4
10
pF
C
C
iss
C
oss
C
rss
12 Forward characteristics of reverse diode
I
F =
f
(VSD)
parameter:
T
j , tp = 80 µs
0.0 -0.4 -0.8 -1.2 -1.6 -2.0 -2.4 V-3.0
V
SD
-1
-10
0
-10
1
-10
2
-10
A
I
F
T
j = 25 °C typ
T
j = 25 °C (98%)
T
j = 150 °C typ
T
j = 150 °C (98%)
/ @ineon,
2016-05-30Rev.2.8 Page 7
BSP613P
13 Typ. avalanche energy
EAS = f (Tj)
par.: ID = 2.9 A , VDD = -25 V, RGS = 25
25 45 65 85 105 125 ºC 165
Tj
0
20
40
60
80
100
120
mJ
160
EAS
14 Typ. gate charge
VGS = f (QG), parameter: VDS ; Tj = 25 °C
ID = 2.9 A pulsed;
0 4 8 12 16 20 24 28 nC 34
|QG|
0
2
4
6
8
10
12
V
16
VGS
0.2 VDS max
0.8 VDS max
15 Drain-source breakdown voltage
V(BR)DSS = f (Tj)
-60 -20 20 60 100 °C 180
Tj
-54
-56
-58
-60
-62
-64
-66
-68
V
-72
V(BR)DSS
infineon 65m 1 am m4 7 M“ 7 mmx »‘ ‘ 7 7‘ o ‘ ‘ m 7 7 7 7 7 7 7 E 1 Z 2 m I I2 3 o .3 *025’LN 07:01 7 4% fiozswafl 3.5 A 1 < ‘.\="" ‘="" n="">
Package Outline SOT-223
Footprint
Soldering type: Reflow soldering Soldering type: Wave soldering
Tape and Reel
Dimensions in mm
BSP613P
2016-05-30Rev.2.8 Page 8
(imeon
9
-60VSIPMOSSmallSignalTransistor
BSP613P
Rev.2.8,2016-06-13
RevisionHistory
BSP613P
Revision:2016-06-13,Rev.2.8
Previous Revision
Revision Date Subjects (major changes since last revision)
2.8 2016-06-13 Insert package outlines
TrademarksofInfineonTechnologiesAG
AURIX™,C166™,CanPAK™,CIPOS™,CoolGaN™,CoolMOS™,CoolSET™,CoolSiC™,CORECONTROL™,CROSSAVE™,DAVE™,DI-POL™,DrBlade™,
EasyPIM™,EconoBRIDGE™,EconoDUAL™,EconoPACK™,EconoPIM™,EiceDRIVER™,eupec™,FCOS™,HITFET™,HybridPACK™,Infineon™,
ISOFACE™,IsoPACK™,i-Wafer™,MIPAQ™,ModSTACK™,my-d™,NovalithIC™,OmniTune™,OPTIGA™,OptiMOS™,ORIGA™,POWERCODE™,
PRIMARION™,PrimePACK™,PrimeSTACK™,PROFET™,PRO-SIL™,RASIC™,REAL3™,ReverSave™,SatRIC™,SIEGET™,SIPMOS™,SmartLEWIS™,
SOLIDFLASH™,SPOC™,TEMPFET™,thinQ™,TRENCHSTOP™,TriCore™.
TrademarksupdatedAugust2015
OtherTrademarks
Allreferencedproductorservicenamesandtrademarksarethepropertyoftheirrespectiveowners.
WeListentoYourComments
Anyinformationwithinthisdocumentthatyoufeeliswrong,unclearormissingatall?Yourfeedbackwillhelpustocontinuously
improvethequalityofthisdocument.Pleasesendyourproposal(includingareferencetothisdocument)to:
erratum@infineon.com
Publishedby
InfineonTechnologiesAG
81726München,Germany
©2016InfineonTechnologiesAG
AllRightsReserved.
LegalDisclaimer
Theinformationgiveninthisdocumentshallinnoeventberegardedasaguaranteeofconditionsorcharacteristics.With
respecttoanyexamplesorhintsgivenherein,anytypicalvaluesstatedhereinand/oranyinformationregardingtheapplication
ofthedevice,InfineonTechnologiesherebydisclaimsanyandallwarrantiesandliabilitiesofanykind,includingwithout
limitation,warrantiesofnon-infringementofintellectualpropertyrightsofanythirdparty.
Information
Forfurtherinformationontechnology,deliverytermsandconditionsandpricespleasecontactyournearestInfineon
TechnologiesOffice(www.infineon.com).
Warnings
Duetotechnicalrequirements,componentsmaycontaindangeroussubstances.Forinformationonthetypesinquestion,
pleasecontactthenearestInfineonTechnologiesOffice.
TheInfineonTechnologiescomponentdescribedinthisDataSheetmaybeusedinlife-supportdevicesorsystemsand/or
automotive,aviationandaerospaceapplicationsorsystemsonlywiththeexpresswrittenapprovalofInfineonTechnologies,ifa
failureofsuchcomponentscanreasonablybeexpectedtocausethefailureofthatlife-support,automotive,aviationand
aerospacedeviceorsystemortoaffectthesafetyoreffectivenessofthatdeviceorsystem.Lifesupportdevicesorsystemsare
intendedtobeimplantedinthehumanbodyortosupportand/ormaintainandsustainand/orprotecthumanlife.Iftheyfail,itis
reasonabletoassumethatthehealthoftheuserorotherpersonsmaybeendangered.

Products related to this Datasheet

MOSFET P-CH 60V 2.9A SOT-223
MOSFET P-CH 60V 2.9A SOT-223
MOSFET P-CH 60V 2.9A SOT-223