FFC/FPC Connectors,
0.50mm Pitch,
Double Bottom Contacts
Molex’s 0.50mm pitch FFC/FPC connectors with double
the contacts per circuit offer the best combination of
signal reliability, compactness, wide circuit size range
and cable style choices of any similar version in
the market
Automobile Infotainment
Display Audio
Car Navigation
Consumer
Flat Panel TV
Portable Game
Personal Navigation Equipment
Applications
Standard Cable Type, 1.90mm Height (FD19)
(505110 Series)
Standard Cable Type, 2.50mm Height
(502790 Series)
Non-standard Cable Type, 2.50mm Height
(104060 Series)
Notched Cable Type, 1.50mm Height
(104234 Series)
Features and Benefits
Contact design with two lower contacts per circuit Ensures a clean mating interface and provides
superior contact reliability
Cable ear-tab locking feature Provides cable alignment, high retention force and
easy actuation
Zero insertion force Facilitates easy cable insertion
Wide range of circuit sizes (4-80) Offers design flexibility
Vacuum pick-and-place area on top of housing Provides easier board assembly and cost savings
versus separate pick-and-place tape
Automobile Infotainment
Flat Panel TV
Optical Disk Drives Printer
Datacommunications
Optical Disk Drives
Tablet and Notebook PCs
Printers and Copiers
molexy I
REFERENCE INFORMATION
Packaging: Embossed tape
Designed In: Millimeters
RoHS: Yes
Halogen Free: Low Halogen
Specification
ELECTRICAL
Voltage (max.): 50V
Current (max.): 0.5A
Contact Resistance: 40 milliohms max.
Dielectric Withstanding Voltage:
505110/502790: 125V AC (rms)
104060/104234: 250V AC (rms)
Insulation Resistance: 50 Megohm min.
MECHANICAL
Durability (min.): 25 cycles
PHYSICAL
Housing: LCP (Beige); 104234 Series (Natural)
Actuator: Polyamide Glass Filled (Black)
Terminal: Phosphor Bronze
Fitting Nail: Phosphor Bronze
PLATING
Contact Area: Separated Gold
Solder Tail Area: Separated Gold
Underplating: Nickel
Operating Temperature:
505110/502790: -40 to +105°C
104060/104234: -20 to +85°C
©2015 Molex
Printed in SG/RS/2015.10
www.molex.com/product/smt_ffc-fpc.html
Order No. 987650-7401, Rev. 10
FFC/FPC Connectors,
0.50mm Pitch,
Double Bottom Contacts
Order No. Height Depth Cable Type Circuit Size
104234-**17 1.50mm
5.30mm
Notched 51
505110-**92 1.90mm Standard 04-19
505110-**91 Standard 20, 22, 24, 26, 28, 30, 35, 40, 45, 50, 60, 64, 68, 70, 80
502790-**91 2.50mm Standard 30, 40, 50, 60, 64, 80
104060-**17 Non-standard 60, 80
(Replace ** with circuit size)
Ordering Information
Additional Product Features
Double-Bottom-Contact Terminal Design
The double-bottom-contact terminal design (right)
removes dust and contaminants better than than
single-bottom-contact terminals, while providing
stable redundant contact forces for secure
electrical reliability.
Single-contact type
Cross Section
Long contact
Double-contact type
Short contact
Cable Locking Features
Various cable locking features to meet different
design requirements.
104060 series cable style104234 series cable style 505110 and 502790
series cable style
Ultra-Low-Profile Feature
Various profile heights to meet different design
requirements.
104234 Series
1.50mm
505110 (FD19) Series
1.90mm
502790/104060 Series
2.50mm
Products related to this Datasheet
CONN FFC/FPC BOTTOM 20P .5MM R/A
CONN FPC BOTTOM 10POS .5MM R/A
CONN FFC/FPC BOTTOM 22P .5MM R/A
CONN FFC/FPC BOTTOM 40P .5MM R/A
CONN FPC BOTTOM 7POS .5MM R/A
CONN FFC/FPC BOTTOM 45P .5MM R/A
CONN FFC/FPC BOTTOM 26P .5MM R/A
CONN FFC/FPC BOTTOM 60P .5MM R/A
CONN FPC BOTTOM 5POS .5MM R/A
CONN FFC/FPC BOTTOM 60P .5MM R/A
CONN FPC BOTTOM 17POS .5MM R/A
CONN FPC BOTTOM 16POS .5MM R/A
CONN FFC/FPC BOTTOM 30P .5MM R/A
CONN FFC/FPC BOTTOM 35P .5MM R/A
CONN FFC/FPC BOTTOM 64P .5MM R/A
CONN FFC/FPC BOTTOM 80P .5MM R/A
CONN FPC BOTTOM 18POS .5MM R/A
CONN FPC BOTTOM 19POS .5MM R/A
CONN FFC/FPC BOTTOM 64P .5MM R/A
CONN FFC/FPC BOTTOM 80P .5MM R/A
CONN FFC/FPC BOTTOM 40P .5MM R/A
CONN FPC BOTTOM 18POS .5MM R/A
CONN FFC/FPC BOTTOM 30P .5MM R/A
CONN FPC BOTTOM 15POS .5MM R/A
CONN FFC/FPC BOTTOM 26P .5MM R/A
CONN FFC/FPC BOTTOM 70P .5MM R/A
CONN FFC/FPC BOTTOM 20P .5MM R/A
CONN FPC BOTTOM 13POS .5MM R/A
CONN FPC BOTTOM 13POS .5MM R/A
CONN FPC BOTTOM 14POS .5MM R/A