MP2617A, MP2617B Datasheet by Monolithic Power Systems Inc.

View All Related Products | Download PDF Datasheet
The Future of Analog lc Technology
MP2617A, MP2617B
3A Switching Charger with NVDC
Power Path Management
For Single Cell Li+ Battery
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 1
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
DESCRIPTION
The MP2617A / MP2617B is a monolithic
switch mode battery charger with power path
management for single-cell Li-ion batteries in a
wide range of tablet and other portable devices.
It integrates a synchronous BUCK regulator to
provide regulated voltage for powering the
system output and at the same time charging
the battery. This device supports both USB and
high power DC adapter input. In USB mode, the
input current limit can be programmed to
450mA or 825mA via the logic pins to cover the
USB2.0 and USB3.0 specifications. When the
adapter input is present, the input current can
also be limited in order to avoid overloading of
the DC adapter. Input current limit can be
programmed up to 3A.
The smart power path management allows
MP2617A and MP2617B to regulate the system
voltage for powering an external load and
charging the battery independently and
simultaneously. This allows immediate system
operation even under missing or deeply
discharged battery. When the input current limit
is reached, the system load is satisfied in
priority, then the charger will take the remaining
current to charge the battery. Additionally, the
smart power path control allows an internal
connection from battery to the system in order
to supplement additional power to the load in
the event the system power demand increases
over the input limited power or the input is
removed.
The MP2617A / MP2617B features high
integration with all the power switches integrate
inside. No external MOSFET, blocking diodes,
or current sense resistor is required.
Two status monitor output pins are provided to
indicate the battery charge status and power
source status. Other features include trickle
charge, battery temperature monitoring, timer
and thermal limiting regulation on chip.
The MP2617A / MP2617B is available in QFN
3mmx4mm package.
FEATURES
4V to 10V Operating Input Voltage
Smart Power Path Management
Five Control Loops: Input Current Limit,
Input Voltage Limit, Constant Charge
Current, Terminal Battery Control and
Thermal Fold-Back.
1.6MHz Switching Frequency
Programmable Input Current Limit
Programmable Charge Current
Single Input for USB and AC adapter
Cover USB2.0 and USB3.0 Input
Specification
Fully Integrated Power Switches
No External Blocking Diode and Sense
Resistor Required
Charging Operation Indicator
Built-in Programmable Charging Timer
Thermal Limiting Regulation on Chip
Battery Temperature Monitor
Tiny Package Features Small Size.
APPLICATIONS
Smart Phone
E-Book
GPS
Portable Media Player
Portable Hand-held Solution
Tablet PC
All MPS parts are lead-free, halogen free, and adhere to the RoHS
directive. For MPS green status, please visit MPS website under Quality
Assurance.
“MPS” and “The Future of Analog IC Technology” are Registered
Trademarks of Monolithic Power Systems, Inc.
II'IIE' EFFICIENCY ("/a) -\|—H—¢ Efflclency vs. System Current Charger disabled. vsvs=4.sv v fl 7 v. =5v \\ 3 N 0.5 115 22.5 33.5 I595 (A) EFFICIENCV ("M Efficiency vs. System Current Charger disabled, sts=‘-3V ma ‘ VIN-5V 70 so so 40 0 1 2 3 lsvs (A)
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 2
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
TYPICAL APPLICATION
L
CHGOK
ACOK
NTC
EN
AGND
TMR
BATT
BST
SW
OFF
ON
C3
M1
AC adapter
/USB input IN
M0
VCC
VILIM
SYS
ISET RISET
CSYS
CBATT
SYS Load
RNTC
C2
MP2617A/B
RILIM
SYSFB
ILIM
R1
R2
R3
R4
CIN
0
PGND
vBATT
ICHG
RT1
RT2 CTMR
C1
MP2617A
MP2617B
MP2617 Family Table
Features
MP2617A
MP2617B
Battery Charge Full Voltage
4.35V
4.2V
I'IIIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 3
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
ORDERING INFORMATION
Package
Top Marking
QFN-20 (3mmx4mm)
MP2617A
QFN-20 (3mmx4mm)
MP2617B
* For Tape & Reel, add suffix Z (e.g. MP2617AGLZ);
PACKAGE REFERENCE
TOP VIEW
1
2
3
4
5
6
7 8 9 10
11
12
13
14
15
16
17181920
BST
SW
IN
SW
PGND
EN
M0
M1
CHGOK
ACOK
AGND
SYSFB
SYS
BATT
ISET
NTC
VCC
VLIM
TMR
ILIM
I'IIIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 4
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
PIN FUNCTIONS
Package
Pin #
Name
Description
1
BST
Bootstrap. A capacitor is connected between SW and BST pin to form a floating supply
across the power switch driver to drive the power switch’s gate above the supply voltage.
3
IN
Power input of the IC from adapter or USB.
2,4
SW
Switch output.
5
PGND
Power ground.
6
EN
_____
Function logic control pin of the IC. Logic low to enable the part and logic high to disable the
part.
7
M0
Mode Select Input Pin, in combination with M1 pin, setting the input current limit mode.
8
M1
Mode Select Input Pin, in combination with M0 pin, setting the input current limit mode.
9
CHGOK
_____________
Open drain output. It is pulled low during charging. And it is pulled high through an external
resistor to VCC to indicate charge completed.
10
ACOK
__________
Open drain output. It is pulled low to indicate the presence of a valid input power supply.
Otherwise, it is pulled high through an external resistor to VCC to indicate invalid input or
removed input.
11
AGND
Analog ground.
12
SYSFB
SYS voltage program pin. Connect a resistor divider from the pin to SYS and AGND to
program the system output voltage. Leave the pin float to disable the function.
13
SYS
DC-DC regulator output to power the system load and charge the battery.
14
BATT
Positive battery terminal.
15
ISET
Charge current program pin. A resistor from the pin to AGND can program the charge
current during CC charge. Float the pin will disable the charge function.
16
NTC
Thermistor input. Connect a resistor from this pin to VCC and the thermistor from this pin to
ground. The thermistor is usually inside the battery pack.
17
ILIM
Input current limit program pin. A resistor from the pin to AGND can program the input
current limit with adapter input.
18
TMR
Set timer out period. Connect TMR pin to AGND to disable the internal timer.
19
VLIM
Input voltage clamp program pin.
20
VCC
Supply voltage of the IC.
I'I'IIE' he me he anenl
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 5
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
ABSOLUTE MAXIMUM RATINGS (1)
IN, SW ........................................ -0.3V to +20V
BATT, SYS .................................... -0.3V to +6V
BST ............................................. -0.3V to +26V
All Other Pins ................................. -0.3V to +6V
Continuous Power Dissipation (TA = +25°C) (2)
QFN20 3mmx4mm .................................... 2.6W
Junction Temperature .............................. 150C
Lead Temperature ................................... 260C
Storage Temperature.................65°C to 150°C
Recommended Operating Conditions (3)
Supply Voltage VIN .......................... 4.0V to 10V
Operating Junction Temp. (TJ) .... -40°C to +125°C
Thermal Resistance (4) θJA θJC
QFN-20 (3mmx4mm) ............. 48 ...... 11 ... C/W
Notes:
1) Exceeding these ratings may damage the device.
2) The maximum allowable power dissipation is a function of the
maximum junction temperature TJ (MAX), the junction-to-
ambient thermal resistance θJA, and the ambient temperature
TA. The maximum allowable continuous power dissipation at
any ambient temperature is calculated by PD (MAX) = (TJ
(MAX)-TA)/θJA. Exceeding the maximum allowable power
dissipation will cause excessive die temperature, and the
regulator will go into thermal shutdown. Internal thermal
shutdown circuitry protects the device from permanent
damage.
3) The device is not guaranteed to function outside of its
operating conditions.
4) Measured on JESD51-7, 4-layer PCB.
I'IIIE' H Dstom LDSIONY VVUM sts REF
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 6
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
ELECTRICAL CHARACTERISTICS
VIN = 5.0V, TA = 25C, unless otherwise noted.
Parameters
Symbol
Condition
Min
Typ
Max
Units
Input Power (IN)
IN Operating Range
VIN
4.0
10
V
IN Under Voltage Lockout
Threshold
Rising
3.65
3.8
3.95
V
Falling
3.35
3.5
3.65
V
IN vs. BATT Threshold
Rising
240
280
320
mV
Falling
40
70
120
mV
BST Voltage Threshold
VBST-VSW
Rising
2.55
2.9
3.25
V
Hysteresis
150
mV
Switching Frequency
1.4
1.6
1.8
MHz
Input Current Limit
IIN
USB2.0 Mode
400
450
500
mA
USB3.0 Mode
750
825
900
mA
Default Mode
1840
2000
2160
mA
Programmable Mode, RILIM=23k
(MP2617B)
1840
2000
2160
mA
Programmable Mode, RILIM=22.47k
(MP2617A)
1840
2000
2160
mA
Programmable Mode,
RILIM=48k (MP2617A)
900
950
1000
mA
Input Current Limit Reference
Voltage
VILIM
1.1
1.14
1.18
V
High-side NMOS On Resistance
RH_DS(ON)
Include the BLOCK FET
120
130
mΩ
Low-side NMOS On Resistance
RL_DS(ON)
80
100
mΩ
High-side NMOS Peak Current
limit
3.8
4.8
5.8
A
Input Voltage Clamp Threshold
VVLIM
Voltage on VLIM
1.49
1.52
1.55
V
Input Quiescent Current
IIN
Charger Enabled, USB2.0 Mode
2.4
5
mA
Charger Enabled, USB3.0 Mode
2.8
5
mA
Charger Enable, Programmable Mode
3.8
5
mA
Charger Enabled, Default Mode
3.8
5
mA
Disabled, EN=0V
3
5
uA
SYS to IN reverse current
blocking
SYS=SW=4.5V,VIN=0V, monitor VIN
leakage
0.01
0.2
uA
SYS Output (MP2617A)
Minimum SYS Regulation
Voltage
VSYS
SYS voltage @ VBATT3.4V, SYSFB
float
3.45
3.6
3.75
V
SYS Regulation Voltage
VSYS
3.4V<VBATT4.2V, SYSFB float
BATT Float
3.5
VBATT+
0.2V
4.63
V
User Programmed by SYSFB
4.22
4.63
V
SYS Reference Voltage
VSYS_REF
1.135
1.152
1.170
V
I'IIIE' sts REF VIN lsvs VSVS>VBATT lmxcng la;
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 7
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
ELECTRICAL CHARACTERISTICS (continued)
VIN = 5.0V, TA = 25C, unless otherwise noted.
Parameters
Symbol
Condition
Min
Typ
Max
Units
SYS Output (MP2617B)
Minimum SYS Regulation Voltage
VSYS
SYS voltage @ VBATT3.4V,
SYSFB float
3.45
3.6
3.75
V
SYS Regulation Voltage
VSYS
3.4V<VBATT4.2V, SYSFB float
BATT Float
3.5
VBATT+
0.2V
4.5
V
User Programmed by SYSFB
4.08
4.4
V
SYS Reference Voltage
VSYS_REF
1.135
1.152
1.170
V
Battery Discharge
BATT to SYS Resistance
VIN=0V, ISYS=200mA, VBATT=4.2V
40
50
mΩ
BATT to SYS Current Limit
VSYS>VBATT800mV, VBATT=4.2V
4
5
6
A
SYS short
230
mA
Battery Charger Voltage Spec (MP2617A)
Terminal Battery Voltage
VBATT
VBATT>VRECH, ICHGIBF, SYSFB float
4.328
4.35
4.372
V
VSYS<4.2V Programmed by
SYSFB Pin
VSYS-
0.04 x
IBF
V
Recharge Threshold at VBATT
VRECH
SYSFB Float
4.04
4.14
4.24
V
SYSFB programmed
3.99
4.09
4.19
V
Recharge Hysteresis
85
mV
Trickle Charge Threshold
3.01
3.11
3.21
V
Trickle Charger Hysteresis
200
mV
Battery Charger Voltage Spec (MP2617B)
Terminal Battery Voltage
VBATT
VBATT>VRECH, ICHGIBF, SYSFB float
4.179
4.2
4.221
V
VSYS<4.2V Programmed by
SYSFB Pin
VSYS-
0.04 x
IBF
V
Recharge Threshold at VBATT
VRECH
SYSFB Float
3.9
4.0
4.1
V
SYSFB programmed
3.85
3.95
4.05
V
Recharge Hysteresis
85
mV
Trickle Charge Threshold
2.9
3
3.1
V
Trickle Charger Hysteresis
200
mV
Battery Charger Current Spec
Trickle Charge Current
ITRICKLE
10%
ICC
Termination Charger Current
IBF
5%
10%
15%
ICC
IBF Maximum Limit
150
200
mA
Constant Current Mode Charge
Current
ICC
RISET=760
2.475
2.75
3.02
5
A
RISET=1.53k
1.26
1.4
1.54
A
RISET=4.6k
0.405
0.450
0.495
A
I'IIIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 8
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
ELECTRICAL CHARACTERISTICS (continued)
VIN = 5.0V, TA = 25C, unless otherwise noted.
Parameters
Symbol
Condition
Min
Typ
Max
Units
ISET Reference Voltage
1.1
1.15
1.2
V
Battery UVLO
Rising
2.4
2.6
2.8
V
Falling
2.2
2.4
2.6
V
Idea Diode Regulation Voltage
VSYS
Supplement Mode
VBATT-
65mV
mV
BATT Leakage Current
IBATT
VBATT=4.2V, SYS float,
VIN=PGND
20
30
µA
ACOK
__________, CHGOK
_____________
ACOK
__________, CHGOK
_____________ Pin Output
Low Voltage
Sinking 5mA
270
350
mV
ACOK
__________,CHGOK
_____________Pin Leakage
Current
Connected to 3.3V
0.1
0.5
μA
Timer
Trickle Charge Time
CTMR=0.1µF, ICHG=1A
45
Min
Total Charge Time
CTMR=0.1µF, ICHG=1A
6.5
Hour
Negative Temperature Coefficient (NTC) Control
NTC Low Temp Rising
Threshold
VTHL
RNTC=NCP18XH103F 0°C
63
65
67
%VCC
Hysteresis on Low Temp
Threshold
35
mV
NTC High Temp Falling
Threshold
VTHH
RNTC=NCP18XH103F, 50°C
32
33.5
35
%VCC
Hysteresis on High Temp
Threshold
70
mV
VCC Supply
VCC UVLO
Rising
3.15
3.35
3.55
V
Falling
2.8
3
3.2
V
VCC Output Voltage
0mA<IVCC<25mA, VIN=6V
4.3
4.5
4.6
V
VCC Output Current Limit
40
mA
Logic
EN
Input Low Voltage
0.4
V
EN
Input High Voltage
1.5
V
EN
Input Current
EN
=4V
4
8
μA
EN
=0V
-0.5
-0.1
M0, M1
Logic High
1.5
V
Logic Low
0.4
V
I'IIIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 9
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
ELECTRICAL CHARACTERISTICS (continued)
VIN = 5.0V, TA = 25C, unless otherwise noted.
Parameters
Symbol
Condition
Min
Typ
Max
Units
Protection
Thermal Limit Temperature
120
°C
Thermal Shutdown
150
°C
I'IIIE' Charge Current vs. Battery Regulatlon vs. System Voltage Regulatlon Battery Voltage Temperature vs. Temperature 2.5 421 3.05 a 4.200 2 E 4.200 3'8 VBA .5v r E 4.204 315 A 1.5 o 4.20: SE 3 4.2 3.7 _ 1 3 4.100 2 4.190 3'65 0.5 E 2.1: 35 m . o 4.10 3.55 2 2.5 :1 3.5 4 4.5 o 25 50 75 100 125 .50 —25 n 25 50 75 100 125 VunIV) TEMPWTURECC) TEMPWTUREFC) usea.o Input Current US$241 Input Current Default Mode Input Current lelt vs. Temperature lelt vs. Temperature lelt vs. Temperature 1: I o. o o a 5 m a a 400 47B 460 LED MD ACID 420 410 400 1:: can o 0553.0 INPUT CURRENT LIMIT(mA) 3‘ a 1‘ a! 7.5 g E 2 g 2 3 usa2.n INPUT CURRENT LIMIT(mA 0 -5|] -25 U 25 50 75100125 DEFAULT MODE INPUT CURRENT L| M|T(mA) ; 3 G G E S E c: 01 o 01 0 ur a a o o o o o c -50 -25 o 25 50 15 100125 50 -25 0 25 50 75100125 TEMPERATUREI'C) TEMPERATURECC) TEMPERATURE('C) Program Mode Input Current Battery Auto-recharge Ideal Dlode Regulatlon vs. H fimpfig. Temperature Threshold vs. Temperature Temperature .( = E N ' E3000 4.1 70 E E 68 2960 4.05 Z r E \_ 1 S‘ g 2920 .. 4.02 5 65 ~ 15 a: _ E % 2000 9 350 IE 64 i a 8 2840 3.94 62 s g 2500 3.9 so i -50 -25 0 25 50 75 100125 -50 -25 0 25 50 75 100125 50 -25 0 25 50 75100125 3 TEMPERATURE('C) TEMPERATURE('C) TEMPERATUREl'C)
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 10
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
TYPICAL PERFORMANCE CHARACTERISTICS
VIN = 5.0V, VBATT = Full Range, Default Mode, IIN Limit=2A, VSYS=4.4V, R6 and R7 are float, ICHG=2A,
VIN Clamp=4.5V, L = 1.2 µH, TA = +25ºC, Test in MP2617B, unless otherwise noted.
I'I'IIE' Battery charge Curve Auto-Recharge USE IN Banery Charge Curve lsvs = M lsvs = 0A usazn Mode, Isys = 0A 1Vldiv. f Vnrr / — 1V/dw. . CHECK OHGOK W’gW-n -———————-—————-— 2w . mu” MKI . .—.—-———-.L . vmfi . Y 1V/dIV. , ' ' harm .. lean - wan. Wd'“ Zeldlv. 2mm. as/aw. USE IN Bakery charge Curve Tc Shady State TC Steady State usaan Mode, Isys = 0.5A van-F 2.6V, Isys = 0.5A usuao Mode,VaA‘-r= 2.6V lsvs = 05A fl VBATI New.” VM" v N aw. , MHWWF VSWE w w w w u ' ZVIdw. , ‘ , V W4 Mfl/ WSW u u u u u u I \v/\ \/\/\/ Worn/dull. 5mm“; IE,m I ' zoom/div.P 3“"? 25m. «Inns/div. zoom/aw. mans/div. CC Steady State CC Steady Slate CC Steady State v3," = MN, Isys =1.5A @ Supplement Mode usaan Moaaym-r: 3.3V van-F 313v, lsvs = 3A kvs = W“ 1: ‘- VIATT VBATI VENT Ivan 3 Man. 1 zvmw. 3 V3 V V Him.” Wm F Mm” . _n1 ‘ ‘ mm»! - W I ’\/‘/\/ \/\/\/ TI | m; 1 «7? mamas-arr 1 1’4“ Wd'VL-fi mummiLLT‘ 1mm” AWN/div. wens/aw. Influx/div.
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 11
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
TYPICAL PERFORMANCE CHARACTERISTICS (continued)
VIN = 5.0V, VBATT = Full Range, Default Mode, IIN Limit=2A, VSYS=4.4V, R6 and R7 are float, ICHG=2A,
VIN Clamp=4.5V, L = 1.2 µH, TA = +25ºC, Test in MP2617B, unless otherwise noted.
I'I'IIE' CV steady state CV steady State Battery Full Steady state vam = 42v, lsys = 0A VIN=9V- VsAn=4-ZV. |svs=1-5A Vam = 42% lsrs = 1-5“ W V VIATT 297:? I sz Wm. H Wm W SVIdIv. w W}??? D vs,” at , mm A A A 2013'? I g M’“ ”//‘/ A/M/r 13%vgmv V V V V ' "“ My N. IL IL II. soamIA/uw. u 1am. imam _ momma“ 1 «H smammw.L has/div. mans/div. «mus/div. Battery Float Steady State Input Current Lllnlt Input Current lelt No Battery. lsys - 1.5A vam - 3.7V, Ramp up Isys usa2.o ModeNmu-r- 3.7V Ramp UP lsvs mm /— NIL" sz v ' ' zwuw. 2y| (,5. h ’ «£115. V mu 2”SKEW Wm F tramwalv. I." hm I 1Nd~.@\ ‘WW- I aw. w 2}}; r \_ VBA'I'I If I IV/div. Zaldiv. Zaldiv. 25/div. Input Current lelt Input Voltage lelt System Current Translent usaan ModeNMrr = 3.7V 5VI1AAdapIer mysm = 42v Bamry Fu||.lsys = 14A transieanSNus RfimP “P lsvs Rim "P lsvs mm vm'ar / sts ”I,“ r mm It. ‘ . 'svs ZSIdiv. 1msldiv.
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 12
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
TYPICAL PERFORMANCE CHARACTERISTICS (continued)
VIN = 5.0V, VBATT = Full Range, Default Mode, IIN Limit=2A, VSYS=4.4V, R6 and R7 are float, ICHG=2A,
L = 1.2 µH, TA = +25ºC, Test in MP2617B, unless otherwise noted.
I'I'IIE' Plug in Adapter Van" = .7v, laws = 2" Plug In Adapter No Emry. Vsys =42V. lsvs = 0.5A Remove Adapter Van-r = 3-7Vv lsvs = 2* 1msldiv. Plug In Adapter vw = 5VI1AAdaptar. Vm-r = 3.7V. lsys = 0.5A Plug in USB use 3.0 Mods, van-F 3.1V Isys = 2A swan. Vurr zymw. am wan. v WMN. I wan/L. fins/div. En 0n vam- = 3.7V. lsys = 0A (vEm & sts has 2.5V (met) sts 5VYEN IVIdN. M' v wulv. 2%". IL ‘ an ‘ ‘ 2mm V's—*— v m aArr my law. v snow/aw. - 7 V st5 BA" u r svs IV/dlv. 1mm 5m“: male My...” m- Wars/div. zoms/div. 1 Ins/div. En Off En 0n Charge On Van-r = 3.7V. Isys = 0A vam- = 3.7V. Isvs =1.5A v. — 9v, Nu Banary, Isys = 3A (Vam- a. Vsys has 2.5V Onset) (van-r a. Vsys has 25v Oflsel) m, i v Vlszr swan. Maw VIN VIN 7 I" 201mm g/wuw. " fl 5W" N am am =1 M ~ 500mV/dlv. snomwaw. , N sts 3 / mm. VSVS VSYS 5‘ VBAWB i ii mmVldiv. SDDIIIVIGN. ZVMN. IDA" ZNHN. I math“ fins/div. 1msldiv. Ans/div.
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 13
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
TYPICAL PERFORMANCE CHARACTERISTICS (continued)
VIN = 5.0V, VBATT = Full Range, Default Mode, IIN Limit=2A, VSYS=4.4V, R6 and R7 are float, ICHG=2A,
L = 1.2 µH, TA = +25ºC, Test in MP2617B, unless otherwise noted.
lI'IPS‘ Battery Insertion Battery Insertion Time Suspend @ NTC Fault van-F 3.7V. lays = 0A use 3.0 Mode. van-r: 3.7V. Isvs = DA err= 3.5V. Isys = 0A. cmfi = 150pF i i i ‘ WWW/”NA VMm \\\h 1VldN. VIN -"“ ‘ vIN 2v1uiv.n‘ Zvldlv. “‘ vii? P Vsys P _ _ Zvldiv. Van-r w mm m N. am . 1 ran. a 1:313“ ‘59}: m—._._.r 1331;” st/dlv. Anus/aw. wwdlv. 11mer Relreehed @ Battery Full Themal Shutdown Indleatlon @ Charge OnIOfl vam= 4.2V, um = 0A, cm = 150w st/div. lndlcatlon @ NTC Fault van-F 3.7V, Isys = 0A van-F 3.7V. lsys = 0A VaArr= 3.7V. Isvs = 0* Incmm ltle AmbiarTsmpemlure M Van Widiv. VIN ZVM' . ZflflmA/dlv. I 1mm Jams/div. lndlcatlon @ 11mer Out VBATI': WV. lsvs = M VSEY 1 5mm.” CHGOK 2mm. MOK ._.._J Mawf amid" Aflmsldiv. Indlcatlon @ Supplement an= 3.7V. lsys = 0A VIA" i ZVNW. /‘\/\ Vam vm mm m. 931,49 Wm". H Vmg‘ n — .- — — n1 WNW. Wldlv. r n 6x132 J‘“ r" r" 55,35” CHGOK ' ' mm. L J J L . - . W cm max“ 5 ""3; IVldlv. Wind/GM, l 11 1 w.” wuHF Zflflmsldlv. mops/aw. Aus/dlv.
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 14
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
TYPICAL PERFORMANCE CHARACTERISTICS (continued)
VIN = 5.0V, VBATT = Full Range, Default Mode, IIN Limit=2A, VSYS=4.4V, R6 and R7 are float, ICHG=2A,
L = 1.2 µH, TA = +25ºC, Test in MP2617B, unless otherwise noted.
I'IIIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 15
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
OPERATION
Driver
IN
SW
C
L
HSG
LSG
BST
SYS
VBATx2
Charge
Pump
BATT
SYS
EA
EA
SYSFB
SYSFB1
Max(A,B)
VBATT+200mV
EAO
Converter
control
40mO
BATTFB
VREF
ILIM
M1
M0
Trim
SYS
BATT
Ideal diode
regulation VTH
Battery switch
current limit
ISET
VIN
3.5 V coarse
LDO &
3.0 V UVLO
EN
VCC
4.5 V LDO
VBG
3.8V UVLO
VBG
VIN
UVLO
GND NTCTMRACOKCHGOK
EN
EN
1.5V
EAO
VREF_CC
CC/ CV linear
charger
VLIM
3.6V
SYSFB1
SYSFB
BATTFB
Iref
Input current
limit reference
selector
Charger Control & Chip Logic
Bandgap
& Bias
EA
SYSFB
VBG
Figure 1Function Block Diagram
I'I'IP5'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 16
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
Introduction
The MP2617A and MP2617B is a switching
charger IC, with integrated smart power path
management for powering the system and
charging a single cell battery simultaneously and
independently.
The MP2617A and MP2617B includes input DC-
DC step down converter for wide range of DC
sources and USB inputs. It has precision average
input current limit to make maximum use of the
allowable input power. This feature allows fast
charging when powering from an USB port, and
ensures the input current never exceeds the
input power specification especially when the
input power comes from a USB port. Additionally,
the input current limit threshold can be
programmed by logic inputs or a resistor to
ground from the ILIM pin.
The MP2617A and MP2617B implements an on-
chip 40mΩ MOSFET which works as a full-
featured linear charger with trickle charge, high
accuracy constant current and constant voltage
charge, charge termination, auto recharge, NTC
monitor, built-in timer control, charge status
indication, and thermal protection. The charge
current can be programmed by an external
resistor connected from the ISET pin to AGND.
The IC limits the charge current when the die
temperature exceeds 120°C.
The 40mΩ MOSFET works as an ideal diode to
connecting the battery to the system load when
the input power is not enough to power the
system load. When the input is removed, the
40m MOSFET is turned on allowing the battery
to power up the system.
With smart power path management, the system
load is satisfied in priority then the remaining
current is used to charge the battery. The
MP2617A and MP2617B will reduce charging
current or even use power from the battery to
satisfy the system load when its demand is over
the input power capacity.
Figure 1 shows the function block diagram of the
MP2617A and MP2617B.
DC-DC Step Down Converter
The DC-DC converter is a 1.6MHz step-down
switching regulator to provide the input power to
the SYS, which drives
the combination of the system load and battery
charger. The regulator contains input current
measurement and control scheme to ensure the
average input current remains below the level
programmed via ILIM pin or logic inputs M0&M1.
This meets the adapter capacity limit or stays in
compliance with USB specification.
When the input voltage is higher than UVLO and
280mV higher than the battery voltage, input
voltage OK signal is active (ACOK
—————— turns low) and
the DC-DC converter soft-starts. If the input
power is sufficient to supply the combination of
the system load and battery charger, and the
input current limit loop is not triggered. The
converter output voltage VSYS will be regulated:
1) If BATT>3.4V, VSYS is approximately 0.2V
above the battery voltage to minimize the power
loss of the battery charger during fast charging.
2) If BATT<3.4V, VSYS is fixed at 3.6V to power
the system immediately even when a drained
battery is inserted to be charged. Figure 2 shows
the relationship of VSYS vs. VBATT.
System voltage can also be regulated to any
value between 4.08V to 4.4V in MP2617B (4.22V
to 4.63V in MP2617A) by using a resistor divider
on the SYSFB pin. This is shown as R6 and R7
in Figure 10. If the SYSFB is left floating, the
system program is invalid, and VSYS is regulated
as Figure 2.
The converter adopts fixed off-time control to
extend the duty cycle (close to 100%) when the
input of the converter is close to VSYS.
4.4V
4.2V
3.6V
4.2V3.4V
200mV
VB A TT
VS Y S
Figure 2 MP 2617B SYS Regulation
Output
I'I'IIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 17
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
Close to 100% duty operation, BST refresh
operation makes sure the driver voltage of the
HS will be charged by turning on the LS until
negative IL hit a threshold. If the input power is
insufficient to supply the combination of the
system load and battery charger, the DC-DC
converter will limit the total power requirement by
restricting the input voltage, input current and the
peak current through the MOSFET. The power
path management will reduce the charge current
to satisfy the external system load in priority.
According to this feature, the USB specification is
always satisfied first. Even if the charge current is
set larger than the USB input current limit, the
real charge current will be reduced as needed.
Input Limit State
If the input power is insufficient to supply the
combination of the system load and battery
charger, the MP2617A and MP2617B
implements three input limit control loops to
reduce the charge current and satisfy the
external system load in priority. The input in this
case might be limited as follows: input current
limit, input voltage limit and DC-DC peak current
limit.
Input Current Limit: When the input current is
higher than the programmed input current limit
the input current limit loop takes the control of the
converter and regulates the input current at
constant value. When the battery voltage is over
3.4V, the output voltage (VSYS) will drop down
according to the increase of the system current,
and the charge current drops down after the
BATT-to-SYS switch (40mΩ MOSFET) is fully on
according to VSYS dropping down. During this
process, the system voltage is slightly higher
than VBATT. When the battery voltage is lower
than 3.4V, to maintain the minimum system
voltage and ensure the system operation, the
input current limit control will pull down the
charge current directly to reduce the load of the
converter so that the system current is satisfied
in priority.
Input Voltage Limit: A resistor divider from IN pin
to VLIM pin to AGND is used for the input voltage
limit control. When the voltage on VLIM pin hits
the reference voltage of 1.52V, the output of the
input voltage limit error amplifier will drop in
to control the operation duty. In this mode, the
input voltage will be clamped according to the
value set by the resistor divider. The control to
the system voltage and charge current is the
same as the one explained in the input current
limit. Charge current drops down to satisfy the
system current request first. This feature
provides a second protection to the input power
and ensures the safe operation of the input
adapter. Even if a wrong adapter is inserted, the
MP2617A and MP2617B can continue operation,
providing the maximum power to its load. User
can program the input voltage limit value through
the resistor divider from IN to VLIM to AGND.
Peak Current Limit: The peak current of the high
side switch of the DC-DC converter is sensed
during every cycle, it is compared to the
reference 4.8A. If the peak current hits the
threshold, the peak current limit mode is
triggered. The control of the charge current is the
same with the above two limits.
Input Current Limit Setting
The current at ILIM is a precise fraction of the
adapter input current. When a programming
resistor is connected from ILIM to AGND, the
voltage on ILIM represents the average input
current of the PWM converter. And the input
current approaches the programmed limit, ILIM
voltage reaches 1.14V.
The average input current limit can be set
through the resistor connecting from ILIM to
AGND according to the following expression:
IN_LIM
ILIM
40000
I =1.14 (mA)
R (kΩ)
When USB input, the input current limit is set
internally and the programmed value is invalid.
The MP2617A and MP2617B provides typical of
450mA input current limit for USB2.0
specification and a typical of 825mA for USB3.0
specification respectively.
The user can choose to set the input current limit
through the two logic pins M0 and M1 as shown
in Table 2 according to its input specification.
I'I'II'5'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 18
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
When both M0 and M1 pins are float, they are
pulled to the logic high, under this condition, the
input current is limited to a default value of 2A.
Table 2Input Current Limit Setting
M0
M1
Mode
Low
Low
USB2.0 Mode
Low
High
USB3.0 Mode
High
Low
Programmable Mode
High/Float
High/Float
Default Mode
Input Voltage Limit Setting
The input voltage can be limited at a value set by
a resistor divider from IN pin to VLIM pin to
AGND according to the following expression
(Typical Application Circuit):
IN_LIM
R1+R2
V =1.52 (V)
R2
When the voltage on VLIM pin drops and hits the
reference voltage 1.52V, the input voltage will be
clamped to the setting value.
Battery Charger
The MP2617A and MP2617B completes charge
operation consist of trickle charge, automatic
charge termination, charge status indication,
timer control, NTC indication, automatic recharge,
and thermal limiting.
When the PWM converter is out of soft start, the
battery charge cycle begins, the MP2617A and
MP2617B first determines if the battery is deeply
discharged. If the battery voltage is lower than
the trick charge threshold (typical 3.0V), the
battery charger starts in “trickle charge mode”.
The trickle charge current is limited to 10% of the
programmed charge current until the battery
voltage reaches 3.0V. If the charge stays in the
“trickle charging mode” for longer than ”trickle
charge timer period”, the “timer out” condition is
triggered, the charge is terminated and CHGOK
_____________
will start blinking to indicate that the battery is
unresponsive. When the battery voltage is above
3.0V, the charger is operating at “constant
current mode.” The current delivered to the
battery will try to reach the value programmed by
the ISET pin. Depending on the available input
power and system load conditions, the battery
charger may or may not be able to charge at the
full programmed rate. The system load is always
satisfied first over the battery charge current. If
the system load requirement is low, the battery
can be charged at full constant current.
When the battery voltage reaches the battery full
threshold, the charger enters the “constant
voltage mode operation.
End of Charge (EOC) and Indication
In constant voltage charge mode, the battery
voltage is regulated at 4.2V (MP2617B) and
4.35V (MP2617A) (when SYSFB is float or SYS
is programmed higher than battery full threshold)
and the charge current decreases naturally.
Once the charge current hits the battery full
threshold IBF (1/10 programmed charge current),
the battery is fully charged and charge cycle is
terminated.
If the charge current drops below IBF because of
any limit condition, the MP2617A and MP2617B
will come out of CV mode, and the charge full
detection is invalid.
A safe timer starts at the beginning of each new
charge cycle and it monitors if the whole charge
period is within the programmed time limit. After
each charge cycle, when the battery is indicated
as full, the timer counter will be reset. If the time
is expired while the charging is still on going, the
timer will force the MP2617A and MP2617B to
terminate charging CHGOK
_____________ is blinking to indicate
the fault condition.
If system voltage is programmed lower than 4.2V
(MP2617B) and 4.35V (MP2617A) by the resistor
divider at the SYSFB pin, the battery will be
charged most close to VSYS until the charge
current reaches the IBF threshold.
Automatic Recharge
Once the battery charge cycle is completed, the
MP2617A and MP2617B turns off indicating the
battery full status. During this process, the
battery power may be consumed by the system
load or self discharge. If the input power is
always on, to ensure the battery not to be
exhausted, the new charge cycle will
automatically begin when the battery voltage falls
below the auto-recharge threshold VRCHG when
the SYSFB is float, and 50mV lower if the SYSFB
is connected to a resistor divider. The timer will
re-start when the auto-recharge cycle begins.
I'I'IIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 19
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
During the charge off state when the battery is
fully charged, if the input power is recycled, or
the EN signal is refreshed, the charge cycle will
re-start and the timer will refresh even if the
battery voltage is above the auto-recharge
threshold.
Charge Current Setting
The charge current of the MP2617A and
MP2617B is programmed using a single resistor
from ISET pin to ground. The program resistor
and charge current are calculated using the
following equations:
CHG
SET
1800
I 1.15 (mA)
R (k )

At either constant current mode or constant
voltage mode, the voltage at the ISET pin is
proportional to the actual charge current
delivered to the battery, IBATT. The charge current
can be calculated by monitoring the ISET pin
voltage with the following formula:
CHG
ISET
BATT I×
1.15
V
=I
Additionally, the actual battery charge current
may be lower than the programmed current due
to limited input power available and prioritization
of the system load.
Battery charge full current threshold IBF is set
internally at 10% of the programmed charge
current. However, IBF has a 150mA maximum
limit which can not be exceeded.
Ideal Diode Mode
If the system current requirement increases over
the preset limit of the PWM converter, the
additional current will be drawn from the battery
via the BATT-to-SYS switch. To avoid very large
currents being drawn from the battery which
might affect the reliability of the device, the
MP2625B controls the charge switch to work at
the ideal diode mode regulating VSYS to VBATT-
65mV when VSYS is 40mV lower than VBATT is
detected. Only when VSYS is 40mV higher than
VBATT, the charger switch exits the ideal diode
mode, and the charge cycle softly restarts.
VBATT+40mV
Enable Ideal Diode Mode
VSYS
Disable Ideal Diode Mode
VBATT-40mV
Figure 3 Ideal Diode Mode Enable/Disable
Logic Control
The MP2617A and MP2617B have two separate
enable control pins.
EN
_____ is a logic control pin that controls the
operation of the whole IC. When EN
_____ is low, the
IC is enabled and the PWM converter output
powers the system and the charger. When EN
_____ is
high, both the PWM converter and the charger
are disabled. The BATT to SYS switch turns fully
on to connect the battery to power the system.
The ISET pin can be also used to control the
operation of the charger. Setting ISET pin floating
will disable the charger function while the output
of PWM converter will continue supply power to
system. On the other hand, a resistor from ISET
to AGND will enable the charging at the
programmed charge current.
The logic control of the ISET pin of the MP2617A
and MP2617B can be realized as Figure 4. In this
way, the user can choose logic low to be “off
signal or logic high to be on signal with a N-
MOSFET.
ISET
RISET
OFF ON
Figure 4 ISET Logic Control
Input Power Status Indication (ACOK
__________)
An internal under voltage lockout circuit monitors
the input voltage and keeps the IC in off state
until the input rises over the rising threshold
(3.8V). When the input voltage decreases below
threshold (3.5V), the IC will turn off, and the
I'I'II'5'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 20
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
system load will be powered by the battery
automatically. ACOK
__________ is an open-drain, active-low
output that indicates the status of input power.
The input is considered valid when the input
voltage is over the UVLO rising threshold, and
310mV higher than the battery voltage to ensure
both the converter and the charger can operate
normally. If the input voltage from an adapter or
from a USB port is indicated OK, ACOK
__________ will turn
low.
During EN
_____ off or thermal shutdown conditions,
the ACOK
__________ turns high to indicate no power is
provided by the input to the system. The ACOK
__________
signal indicates if input supplies power to the
system load or not. Any other condition can not
affect the ACOK
__________ indication as long as the input
power is present.
Charge Status Indication (CHGOK
_____________)
CHGOK
_____________ is an open-drain, active-low output that
indicates the status of charge. CHGOK
_____________ will be
low during normal charging operation, turn high
after charge full, and blink if a fault condition
happens including NTC fault (battery temperature
invalid) and timer out (bad battery).
In the event of a fault condition, CHGOK
_____________
switches at 6Hz with the 50% duty cycle and
enter “blinking” mode. The user should check the
application circuit to find out the root cause of the
fault condition if the “blinking” signal is asserted.
For no battery condition, CHGOK
_____________ is blinking
according to the transition between charging and
charge full. The blinking frequency is determined
by the cycle of charge and discharge of the
output capacitor.
When the charge current to the battery is low or
in the event the battery is in supplement mode
caused by the insufficient input power, CHGOK
_____________
keeps low to avoid providing false charge full
indication.
Table 2 shows the ACOK
__________ and CHGOK
_____________ status
under different charge conditions.
Table 2―Charger Status Indication
ACOK
CHGOK
Charger Status
low
low
In charging, supplement
mode
low
high
End of charge, ISET
disable charger only.
low
blinking at
6Hz
NTC fault, timer out
high
high
VIN absent,
EN
disable,
thermal shutdown
Timer Setting
The MP2617A and MP2617B uses an internal
timer to terminate charge if the timer times out.
The timer duration is programmed by an external
capacitor at the TMR pin and related to the real
charge current.
The trickle mode charge time is:
TMR
Trickle _ TMR
C
t 45 (min)
0.1μF

CHG
(I 1A)
The total charge time is:
TMR
Total_TMR
C
t 6.5 (hr)
0.1μF

CHG
(I 1A)
The above equations are based on 1A charge
current. As a result of power path management
control, charge current might vary during normal
operation, under this condition, the MP2617A
and MP2617B automatically takes into account
this variation and adjust the timer period
accordingly.
When the charge current is set larger than 1A,
the safe timer period is reduced accordingly with
the same TMR capacitor. If the charge current is
reduced because of insufficient input power, the
timer period is increased proportionally by the
same rate at which the charge current is reduced.
If charge is stopped due to high system load, the
timer is temporarily suspended.
This feature avoids indicating a false trigger
indication for bad battery indication when there is
little charge current delivered to the battery as a
result of the insufficient input power. When the
timer out condition occurs, the MP2617A and
MP2617B terminates the charge at once and
CHGOK
_____________ blinks to indicate the fault status. If one
I'I'IIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 21
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
of the following events happens, the timer is
refreshed and the MP2617A and MP2617B re-
starts the charge cycle.
Input re-startup
Refresh EN
_____ /ISET signal
Auto-Recharge
NTC Thermistor
The NTC pin allows MP2617A and MP2617B to
sense the battery temperature using the Negative
Thermal Coefficient (NTC) thermistor usually
available in the battery pack to ensure safe
operating environment of the battery. A resistor
with appropriate value should be connected from
VCC to NTC and the NTC resistor is from NTC
pin to AGND. The voltage on NTC pin is
determined by the resistor divider whose divide
ratio as the different resistance of the NTC
thermistor depends on the ambient temperature
of the battery.
The MP2617A and MP2617B has an internal
NTC voltage comparator to set the upper and
lower limit of the divide ratio. If NTC pin voltage
falls out of this range it means the temperature is
outside the safe operating range,
As a result, the MP2617A and MP2617B will stop
charging and report it on indication pins.
Charging will automatically resume after the
temperature falls back into the safe range.
Thermal Protection
The MP2617A and MP2617B implements
thermal protection to prevent the thermal damage
to the IC or surrounding components. An internal
thermal sense and feedback loop will
automatically decrease the charge current when
the die-temperature rises to about 120oC. This
function is referred as charge current thermal
fold-back. This feature protects the MP2617A
and MP2617B from excessive temperature due
to high power operation or high ambient thermal
conditions. Another benefit of this feature is
charge current can be set according to the
requirement rather than worst-case conditions for
a given application with the assurance of safe
operation. The MP2617A and MP2617B will stop
charging if the junction temperature rises above
150oC as the IC enters thermal shutdown
protection.
Battery Discharge Protection
When the input power is removed or invalid, the
system load will draw power from the battery via
the battery switch. Under this condition, the
battery switch is fully on to minimize the power
loss. The MP2617A and MP2617B integrates
battery discharge protection. If the battery
discharge current is larger than the discharge
current limit threshold IDIS (5A), the current will be
regulated at the preset limited value. And if the
current increases further, the SYS voltage starts
to decrease. When VSYS drops to about 800mV
lower than VBATT, SYS short condition is detected.
Under this condition, the discharge current is
limited at 230mA. In the event of a short from
system to GND the discharge current from the
battery to the system is also limited to 230mA.
Furthermore, battery voltage UVLO is always
monitored. If the battery voltage is lower than the
battery UVLO threshold, the battery switch is
turned off immediately. This feature makes sure
the battery from over-discharged.
Dynamic Power Path Management (DPPM)
In the presence of a valid input source, the PWM
converter will supply the current to both the
system and the battery charger.
The voltage VSYS is regulated based on the value
of the battery voltage. When VBATT is higher than
3.4V, VSYS is regulated 200mv above VBATT to
charge the battery. When VBATT is lower than
3.4V, to ensure the system can still be powered
up even with a drained battery connected, VSYS is
regulated at constant 3.6V.
When the input source is overloaded, either the
current exceeds the input current limit or the
voltage falls below the input voltage limit, the
MP2617A and MP2617B then reduces the
charge current until the input current falls below
the input current limit and the input voltage rises
above the input voltage limit. If the system
current increases beyond the power allowed by
the input source, additional power will be drawn
from the battery via an on-chip 40mΩ MOSFET
working as an ideal diode.
Additionally, if the input source is removed, the
MP2617A and MP2617B will turn on the 40mΩ
FOR 4>—>\ /Vs.m>vuw_m07 \ —> BGOK="O' / Battery power system . r . 360K!“ \ Enable dams gs Imi No i Enable VREF LDO m mm dawn No power to system aname Battery Charge!
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 22
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
MOSFET allowing the battery to power the
system load to keep the operation of the portable
device.
Operation Flow Chart
Taking the MP2617B for example, Figure 5
shows the operation flow chart of the MP2617B
while Figure 6 shows the operation process.
I'I'IP5'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 23
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
Any Limit condition
triggered?
No
Yes
VBATT>3.0V?
No
CC/CV Charge
ICHG=IBF?
Yes
Charge Full, EOC=1
TMR off,
clear the counter
DC-DC keeps work
VBATT
<VRCHG?
Yes
VSYS<VBATT-40mV?
No Yes
No
Clamp DC-DC
EAO to regulate
the part
at the limit state
Yes Trickle Charge
ICHG=10%ICC
VBATT<3.4V?
VSYS drops down,
Charge switch
is fully on
Yes
Decrease ICHG,
Keep VSYS=3.6V
No
ICHG=0?
Yes
VSYS<VBATT
-40mV?
Yes
Ideal Diode Mode:
VSYS=VBATT-65mV,
Enable discharge
current limit
VBATT
>VBATT_UVLO?
Yes
VSYS
>VBATT+40mV?
No
Battery switch shuts down,
DC-DC in over load
condition,
VSYS drops down
No
Charge in
CV mode and
ICHG<IBF
?
No
Yes
No
No
No Satisfy System current
Charge the battery with
remaining current
Limit condition
Removed?
Yes
No
Yes
Disable
Ideal Diode Mode
Figure 5 MP2617B Operation Flow Chart under No Fault Condition
))
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 24
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
VIN
Normal
operation
voltage
UVLO
Thresohold
UVLO
Threshold-Hys
0
0
0
IBATT
VBATT
0
Power Path Management
ISYS -IIN_LIM
0
IIN_AVE
Input Power
Current Limit
CV Charge
Battery
Supplement
Mode
Charging
Supplement
Mode-
Discharging Charging
Auto-
Rec harging
Trickle Charge CC Charge
Battery
Full
Self-
discharging
VBATT =3.0V VBATT=3.4V
=4.0V
Power off-
discharging
VSYS
VBATT
IIN_LIM
ISYS
Figure 6 MP2617B Operation Process under No Fault Condition
I'I'II'5' RILmI
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 25
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
APPLICATION INFORMATION
COMPONENT SELECTION
Setting the Input Current Limit
First the input current limit can be set by the M0
and M1 pins refer to the Table 1, the exact
current value in minimum, typical and maximum
is listed in the EC table.
Under program mode, connect a resistor from
the ILIM pin to AGND to program the input
current limit for different input ports. The
relationship between the input current limit and
setting resistor is as Equation (1) which is
shown in following again:
IN_LIM
ILIM
40000
I =1.14 (mA)
R (kΩ)
(1)
For MP2617A/B, IILIM is not over 3A.
The tolerance is ±8% of the input current limit
setting.
So for a required minimum input current limit
value, just calculate its typical value first, then
calculate the setting resistor based on Equation
(1). Also the maximum value can be calculated
according to the tolerance. 1% accuracy
resistor is used for this setting. Also, for a given
resistor of RILIM, the input current limit can be
calculated. Following table is an example:
Table 3: Example of RILIM setting
Therefore, if customer selected a 54.9k in 1%
accuracy resistor for the input current limit
setting, then the typical input current limit value
is 830.6mA, the minimum is 756.6mA and the
maximum is 906mA.
Setting the Charge Current
RISET connecting from the ISET pin to AGND
sets the charge current (ICHG). The relationship
between the charge current and setting resistor
is as Equation (2) which is shown in following
again:
CHG
SET
1800
I 1.15 (mA)
R (k )

(2)
For example, if the typical ICHG is designed as
2A, then the RSET is calculated at 1.05kΩ. The
tolerance of the ICHG setting is ±10%. If the
minimum or maximum charge current is
required, first the typical value should be
calculated according to the tolerance. After that,
calculate the resistor according to formula (2).
1% accuracy resistor is used for this setting.
For a given setting resistor, the charge current
can be calculated by the same way did in the
input current limit setting. Usually in USB mode,
the charge current is always set over the USB
input limit specification. Then the MP2625
regulates the input current constant at the
limitation value. Thus the real CC charge
current is not the setting value, it varies with
different input and battery voltages.
The maximum CC charge value can be
calculated as:
)A(
V
IV
I
TC
ILIMIN
MAX_CC
(3)
Where VTC is trickle charge threshold (3V) and η
is the current charge efficiency. Assume
VIN=5.5V, IILIM=1A, suppose η=83%, thus
ICC_MAX=1.52A.
Figure 7 shows a calculating charge current
curve by limiting the input current limit.
Ilim=1A
Ilim=0.825A
3V 4.2V
Battery Voltage
Charge Current
1A
2A
Ilim=1.44A
Figure 3ICHG Variation with Different Input
Current Limit
Setting the Input Voltage Limit
The input clamp voltage is set using a resistive
voltage divider from the input voltage to VLIM
pin. The voltage divider divides the input
voltage down to the limit voltage by the ratio:
(V)
R2+R1
R2
×V=V IN_LIMVLIM
(4)
Resistor
RILIM
(kΩ)
IIN_LIM
(mA)
8%
-8%
Typ.
54.9
830.601
897.049
764.153
Min.
54.351
838.991
906.11
771.872
Max.
55.449
822.377
888.168
756.587
I'IIIE' LMAX
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 26
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
Thus the input voltage is:
(V)
R2
R2+R1
×V=V VLIMIN_LIM
(5)
The voltage clamp reference voltage VVLIM is
1.52V, and a typical value for R2 can be 10kΩ.
With this value, R1 can be determined by:
(V)
V
V-V
×R2=R1
VLIM
VLIMIN_LIM
(6)
For example, for a 4.65V input limit voltage, R2
is 10kΩ, and R1 is 20.6kΩ.
The minimum value and the maximum value of
the input voltage limit can be calculated
according to the accuracy of the resistor and
the tolerance of VVLIM. 1% accuracy resistors
are used for R1 and R2.
Setting the System Voltage
The system voltage can be regulated to any
value between 4.08V to 4.4V (MP2617B) by the
resistor divider on SYSFB pin as R6 and R7 in
Figure 10.
SYS SYS _ REF
R6 R7
VV R7

(7)
Where VSYS_REF is 1.152V, the reference voltage
of SYS. With a typical value for R7, 10kΩ, R6
can be determined by:
SYS SYS _ REF
SYS _ REF
VV
R6 R7 (V)
V

(8)
For example, for a 4.2V system voltage, R7 is
10kΩ, and R6 is 26.5kΩ. 1% resistors are
selected for the R5 and R6.
Be noted that, the minimum VSYS is limited to be
higher than the maximum value of the auto-
recharge threshold which is 4.05V.
Selecting the Inductor
Inductor selection trades off among cost, size,
and efficiency. A lower inductance value
corresponds to a smaller size, but results in
higher ripple currents, higher magnetic
hysteretic losses, and higher output
capacitances. From a practical standpoint, the
inductor ripple current does not exceed 30% of
the maximum load current under worst cases
conditions. For example, if the ICHG is setting to
3A in MP2617B, then, ΔIL is general set at 0.9A.
However, for the light load condition, the
inductor ripple current will be very small which
may cause unstable operation due to the peak
current mode control of the IC. For stable
operation, the experienced minimum limit value
for inductor current ripple is 0.5A. Therefore, the
inductor current ripple is the maximum one of
30% times ICHG and 0.5A.
And the inductance can be calculated according
to Equation (9):

_()
IN SYS SYS
L MAX IN S
V V V
LI V f MHz
(H) (9)
The peak current of the inductor is calculated
as Equation (10):
)
2
ripple%
1(II )MAX(LOADPEAK
(mA) (10)
Where VIN, VSYS, and fS are the typical input
voltage, the output voltage, and the switching
frequency, respectively.
Following Table 4 provides the selection guide
of the inductance based on different input
voltage.
Table 4: Inductance Selection Guide under different Input Voltage
SPEC
Inductance Selection
VIN
()
IN SYS SYS
L IN S
V V V
LI V f MHz
ΔIL=max (0.3*ICHG,0.5A)
ΔILMIN=0.5A
ΔILMAX=0.9A
LMIN
(μH)
LMAX
(μH)
L
(μH)
Saturation
Current (A)(5)
DCR
(mΩ)
Package
5V
0.367
1.25
1.0
>3.95
<50
Application
Required
9V
1.5
2.8
2.2
>3.95
<50
Application
Required
NOTE:
5) Saturation Current of the inductor should be higher than the IPEAK, add 0.5A margin here.
I'IIIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 27
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
Selecting the Input Capacitor
The input capacitor C1 from the typical
application circuit absorbs the maximum ripple
current from the PWM converter, which is given
by
MAX_IN
TCMAX_INTC
MAX_CCMAX_RMS V
)VV(V
II
(A) (11)
For ICC_MAX=2A, VTC=3V, VIN_MAX=10V, the
maximum ripple current is 1A. Select the input
capacitors so that the temperature rise due to
the ripple current does not exceed 10°C. Use
ceramic capacitors with X5R or X7R dielectrics
because of their low ESR and small
temperature coefficients.
For most applications, use a 10µF capacitor.
Besides, usually a small cap with at least 1uF
(C1) from IN to GND is required to be put as
much close as possible to the IC. For the input
voltage is high to 10V, consider the spike when
input insert, select the input capacitors (both the
22uF and 1uF) in 25V rating.
Selecting the Output Capacitor
The output capacitor CSYS from the typical
application circuit is in parallel with the SYS
load. CSYS absorbs the high-frequency switching
ripple current and smoothes the output voltage.
Its impedance must be much less than that of
the system load to ensure it properly absorbs
the ripple current.
Use a ceramic capacitor because it has lower
ESR and smaller size that allows us to ignore
the ESR of the output capacitor. Thus, the
output voltage ripple is given by:
%
Lf2C8
V
V
1
V
V
r2
S
IN
SYS
SYS
SYS
(12)
In order to guarantee the ±0.5% system voltage
accuracy, the maximum output voltage ripple
must not exceed 0.5% (e.g. 0.1%). The
maximum output voltage ripple occurs at the
minimum system voltage and the maximum
input voltage.
The output capacitor can be calculated with
Equation (13):
SYS _MIN
IN
SYS 2
S
V
1V
C8 f L r
 
(13)
When SYSFB pin is floating, output voltage
ripple is the main concern to select the output
capacitor (CSYS), refer to Table 5 for detail
selection guide about the SYS capacitance
selection under typical inputs.
Table 5: SYS Capacitance Selection Guide
NOTE:
6) For different voltage rating, capacitance will have different DC bias characteristic. Suppose a general condition, capacitance drops
40% under VSYS=4.4V under 10V rating, and 50% at 6.3V rating.
SPEC
SYS Capacitance (CSYS) Selection
VIN
SYS
IN
SYS 2
S
V
1V
C8 f L r
 
Δr=0.1%
L=1μH @VIN=5V
L=2.2μH @VIN=9V
CSYS_MIN (μF) 6)
When SYSFB is
Floating
CSYS_MIN (μF) 6)
When SYSFB
is Programmed
Temperature
Characteristic
Package
5V
13.6
20
X5R;X7R
Application
Required
9V
13.3
20
X5R;X7R
Application
Required
I'I'IPS' Rn VCC 2 LOW Temp Thrahoh / v.“l NT I \ é; nun Temp mama an
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 28
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
When SYSFB is programmed using external
resistors, the control loop function is changed.
A zero point is added around the cross over
frequency of the DC gain, and this may result in
the phase margin varied a lot, which may cause
the unstable operation. To avoid this condition,
a minimum capacitance requirement should be
satisfied to make the pole point to compensate
the zero point. This minimum capacitance is
20uF for a general application.
So, for the SYSFB programmed condition, the
CSYS should be selected as max (CSYS_MIN,
20uF), CSYS_MIN is calculated from the formula of
equation (13), as shown in Table 5. For better
stability margin, select a 47uF ceramic
capacitor with 6.3V and above voltage rating as
the output capacitor in this case.
Resistor Choose for NTC Sensor
Figure 8 shows an internal resistor divider
reference circuit to limit the low temperature
threshold and high temperature threshold at
65%·VCC and 33.5%·VCC, respectively. For a
given NTC thermistor, select appropriate RT1
and RT2 to set the NTC window:
T2 NTC_Cold THL
T1 T2 NTC_Cold
R //R V65%
R R //R VCC

(14)
T2 NTC_Hot THH
T1 T2 NTC_Hot
R //R V33.5%
R R //R VCC

(15)
RNTC_Hot is the value of the NTC resistor at high
temperature of the required temperature
operation range, and RNTC_Cold is the value of
the NTC resistor at low temperature.
The two resistors, RT1 and RT2, allow the high
temperature limit and low temperature limit to
be programmed independently. With this
feature, the MP2625B can fit most type of NTC
resistor and different temperature operation
range requirements.
RT1 and RT2 values depend on the type of the
NTC resistor:
NTC_HotNTC_Cold
NTC_HotNTC_Cold
T2 R.42250-R1225.0
RR.30
R
(16)
)RR(2275.0
RR0.3
R
NTC_HotNTC_Cold
NTC_ColdNTC_Hot
T1
(17)
For example, for the thermistor NCP18XH103,
it has the following electrical characteristic:
At 0°C, RNTC_Cold = 27.445kΩ;
At 50°C, RNTC_Hot = 4.1601kΩ.
The following equations are derived assuming
that the NTC window is between C and 50°C.
According to the above equations to calculate
RT1=7.15kΩ and RT2=25.5kΩ.
Figure 4NTC Function Block
PCB Layout Guideline
It is important to pay special attention to the
PCB layout to meet specified noise, efficiency
and stability requirements. The following design
considerations can improve circuit performance:
1) Route the power stage adjacent to their
grounds. Aim to minimize the high-side
switching node (SW, inductor), trace lengths in
the high-current paths and the current sense
resistor trace.
Keep the switching node short and away from
all small control signals, especially the feedback
network.
Place the input capacitor as close as possible
to the IN and PGND pins.
Place the output inductor close to the IC and
connect the output capacitor between the
inductor and PGND of the IC.
2) For high-current applications, the balls for the
power pads (IN, SW, SYS, BATT and PGND)
should be connected to as much copper in the
board as possible. This improves thermal
performance because the board conducts heat
away from the IC.
I'I'IIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 29
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
3) The PCB should have a ground plane
connected directly to the return of all
components through vias (two vias per
capacitor for power-stage capacitors, one via
per capacitor for small-signal components). It is
also recommended to put vias inside the PGND
pads for the IC, if possible. A star ground
design approach is typically used to keep circuit
block currents isolated (high-power/low-power
small-signal) which reduces noise-coupling and
ground-bounce issues. A single ground plane
for this design gives good results. With this
small layout and a single ground plane, there is
no ground-bounce issue, and having the
components segregated minimizes coupling
between signals.
I'IIIE' “—TT a \ i8 J L3?
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 30
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
TYPICAL APPLICATION CIRCUITS
L
CHGOK
ACOK
NTC
EN
AGND
TMR
BATT
BST
SW
OFF
ON
C3
M1
5V Input IN
M0
VCC
VILIM
SYS
ISET
RISET
CSYS
CBATT
SYS Load
C2
MP2617B
RILIM
SYSFB
ILIM
R1
R2
R3
R4
CIN
0
PGND
vBATT
ICHG
RT1
RT2
CTMR
C1
10uF
1uF
10k
21k
1uF
10k
10k
2k
2k
100nF
30.9k
1.05k
100nF
1.0uH
22uF
22uF
Figure 9: Typical Charge Application Circuit for 5V input with NTC Resistor Fixed
Table 6: The Key BOM of Figure 9.
Qty
Ref
Value
Description
Package
Manufacture
1
CIN
10μF
Ceramic Capacitor;10V;
X5R or X7R
1206
Any
1
C1
1μF
Ceramic Capacitor;10V;
X5R or X7R
0603
Any
1
C2
1μF
Ceramic Capacitor;6.3V;
X5R or X7R
0603
Any
1
C3
100nF
Ceramic Capacitor;16V;
X5R or X7R
0603
Any
1
CTMR
100nF
Ceramic Capacitor;6.3V;
X5R or X7R
0603
Any
2
CSYS,CBATT
22μF
Ceramic Capacitor;10V;
X5R or X7R
1206
Any
2
RT1,RT2
10k
Film Resistor;1%
0603
Any
1
L1
1.0μH
Inductor;1.0uH;Low
DCR;ISAT>2.8A
SMD
Any
I'IIIE'
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 31
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
TYPICAL APPLICATION CIRCUITS
L
CHGOK
ACOK
NTC
EN
AGND
TMR
BATT
BST
SW
OFF
ON
C3
M1
9V Input IN
M0
VCC
VILIM
SYS
ISET
RISET
CSYS
CBATT
SYS Load
C2
MP2617B
RILIM
SYSFB
ILIM
R1
R2
R3
R4
CIN
0
PGND
vBATT
ICHG
RT1
RT2
CTMR
C1
22uF
1uF
10k
21k
1uF
10k
10k
2k
2k
100nF
30.9k
1.05k
100nF
2.2uH
22uF
22uF
C4
4.7uF
R6 R7
26.5k
10k
R5 100k
Figure 10: Typical Charge Application Circuit for 9V Input and 1.5A Input Current Limit
Table 7: The Key BOM of Figure 10.
Qty
Ref
Value
Description
Package
Manufacture
1
CIN
22μF
Ceramic Capacitor;16V;
X5R or X7R
1206
Any
1
C1
1μF
Ceramic Capacitor;16V;
X5R or X7R
0603
Any
1
C2
1μF
Ceramic Capacitor;
6.3V; X5R or X7R
0603
Any
1
C3
100nF
Ceramic Capacitor;25V;
X5R or X7R
0603
Any
1
C4
4.7μF
Ceramic Capacitor;
10V; X5R or X7R
0603
Any
1
CTMR
100nF
Ceramic Capacitor;
6.3V;X5R or X7R
0603
Any
2
CSYS,CBATT
22μF
Ceramic Capacitor;10V;
X5R or X7R
1206
Any
1
R6
26.5k
Film Resistor;1%
0603
Any
3
RT1,RT2,R7
10k
Film Resistor;1%
0603
Any
1
L1
2.2μH
Inductor;2.2μH;Low
DCR;ISAT>6A
SMD
Any
I'IIIE' TOP VIEW m {EF{7_E|_ELELE|_ SIDE VIEW RECOMMENDED LAND PA'I'YERN 44 307mm VIEW NOTE: UDE
MP2617A, MP2617B SINGLE CELL SWITCHING CHARGER WITH POWER PATH
NOTICE: The information in this document is subject to change without notice. Users should warrant and guarantee that third
party Intellectual Property rights are not infringed upon when integrating MPS products into any application. MPS will not
assume any legal responsibility for any said applications.
MP2617A, MP2617B Rev. 1.23 www.MonolithicPower.com 32
1/15/2018 MPS Proprietary Information. Patent Protected. Unauthorized Photocopy and Duplication Prohibited.
© 2018 MPS. All Rights Reserved.
PACKAGE INFORMATION
QFN-20 (3mmX4mm)
PACKAGE OUTLINE DRAWING FOR 20L FCQFN (3X4MM)-5
MF-PO-D-0147 revision 0.0
SIDE VIEW
BOTTOM VIEW
NOTE:
1) ALL DIMENSIONS ARE IN MILLIMETERS.
2) EXPOSED PADDLE SIZE DOES NOT INCLUDE
MOLD FLASH.
3) LEAD COPLANARITY SHALL BE 0.10
MILLIMETERS MAX.
4) JEDEC REFERENCE IS MO-220.
5) DRAWING IS NOT TO SCALE.
PIN 1 ID
MARKING
TOP VIEW
PIN 1 ID
INDEX AREA
RECOMMENDED LAND PATTERN
PIN 1 ID
0.10 X 45? TYP
0.10 X 45?

Products related to this Datasheet

IC BATT CHRG LI-ION
IC BATT CHRG LI-ION
IC BATT CHARGER LI-ION SGL 20QFN
IC BATT CHRG LI-ION
IC BATT CHRG LI-ION
IC BATT CHARGER LI-ION SGL 20QFN
IC BATT CHARGER LI-ION SGL 20QFN
IC BATT CHARGER LI-ION SGL 20QFN
IC BATT CHARGER LI-ION SGL 20QFN
IC BATT CHARGER LI-ION SGL 20QFN
IC BATT CHRG LI-ION
IC BATT CHRG LI-ION