1058TR Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
w; mww I. w: Immw or z z an LSED mur IY REEL DIA. REF. .500 [12.7] DIA. ‘ :.005[:013] HOLE THRU .157 [4.0] x 005 [:0.13] 1.005 [10.13] i .079 [2.0] 4* PITCH <7 [r="" .059="" [1.5]="" dia.="" ii”="" hole="" (typ.)="" »]=""><7 .216="" [5.5]="" iooooooooooooooodoooooooood="" ref.="" .787="" :005="" [10.13]="" +="" +="" +="" +="" izo'oi="" width="" )ooodddooddoooddododoodocoo)="" »][«="" .015="" [0.4]="" notes:="" ref'="" tape="" and="" reel="" specifications:="" 1.="" tape:="" mat'l="" -="" all="" cdnductive="" polystyrene="" carrier="" ansi/eia-481="" standard="" 1.732="" [44.0]="" wide;="" 0.788="" [20]="" pitch="" 2.="" reel:="" 13.0="" [330.2]="" dia.="" 500="" pieces="" of="" part="" n0.1058="" per="" reel.="" keystone="" electronics="" corp.="" www="" kdycico="" com="" .="" astoria.="" n.y="" 11105-2017="" a="" tn]="" [718]="" 95678900="" part="" name="" 2032mm="" sm="" coin="" cell="" holder="" on="" tape="" material="" as="" noted="" finish="" may="" mg="" 5.16.13="" as="" noted="" nt="" m="" m="" 12.16.14="" change="" as="" per="" ecn="" 147125="" a="" toleraacee="" inch="" [="" ivini="" ]="" code="" dwg="" no="" ~="" i="" 015="" i038="" date="" description="" rev="" r="" fax“="" 2cm:="" 1="" 058tr="">
LN
:3 wig \v f + W + ‘ W ‘1 ‘+“+‘ m\‘ \i‘ \ LN? H com The ‘2 x) am .3: + fir“ + 32w EBB E E 3% Eng W 18220 33% 82:3 / 1 235% 82:2 / mg is w vi n D “Sm We 2: it .ao :22 $7 A| $3 382 |v DD U>Am UmmflmiijZ Em< ndmx;="" oi="">ZOW >m nmx WOZ fluv‘owm > «buy: OI>ZOm >m 3mm moz Iflouu m \m| 3:35 1“ 8m G m2 5: jammigii 32$: _ EVE E u :2 _ 7 7 K 4 3 so 3 a: \ 8% an 0262? , Exmwzm 2x352 flH 23mm” A_. m>mmn 252. . 05mm 2E6 row E. 92.0. .32 85; m. nozgnaw” _<_>._.,_y . .08 8.42 4.1% vxomvxom mIOZNm 2251605 2L5: 1:320. Kauai—.073. HFHOHZOZ~Om 00”“! Es $98 83 - >902), Z.< :sm‘moi="" o="" e="" emvmwm‘wmoo="" ema="" 225m="" momm="" w="">jmm< ioeuwf="" m2:="" §="">Amm<fir>m ZOAmU IZrflI $7 m< nhfim="" za="" m="" a="" v="" a;="">m ZO._._mU 2% mi; N wx «93$an En: .72. nnnm U
LN

Products related to this Datasheet

BATTERY HOLDER COIN 20MM SMD
BATTERY HOLDER COIN 20MM SMD
BATTERY HOLDER COIN 20MM SMD