AU-Y1005-2 Drawing Datasheet by Assmann WSW Components
View All Related Products | Download PDF Datasheet
—¥—¥—¥—¥—V—fi
1945
M m
wan
QQQQ
70
m
@D
WEE]
ET ’ H 7
‘ on ‘ 27‘
55
300
mao
250
8‘
230
700
‘5 60103
‘4 as / on
2,00
,,,,, {13,}
E Q RECOMMENDED P C E LAYOUT _
(TOLERANCEziODBJ
'38:
©e®®®
mum]
ngAv/components
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
rev04
Id.
RoHS compliant
TOLERANCE
.X
.XX
.XXX
DIM
UNIT
TOL
Approved
7
AU-Y1005-2
Tom
ASS 6506 CO
Scale Free
mm
0Drawn
03.02.2018
SHEET
Angle TOL Winnie
14.07.2014
Winnie
14.07.2014
1 Add the waving soldering temperature Winnie
20.07.2017
2 Update Tom
03.02.2018
NOTES:
1.Material:
1.1 Housing: PBT+30%GF UL94V-0, Color White
1.2 Shell: Brass
1.3 Contact :Phosphor Bronze
2. FINISH:
2.1 Contact Area: Selective 30u"Au
Solder Area:Tin Plated
Under: Ni Plated
3.MECHANICAL:
3.1 Mating Force:3.57kgf Max.
3.2 Unmating Force:1.02kgf Min
3.3 Durability:1500 cycles Min
4.ELECTRICAL:
4.1 Current Rating:1.5A
4.2 Dielectric Strength:500V AC FOR 1 MINUTE
,5S Max
6.PACKIING: Tray
3 Change of production plant Xavier
11.04.2019
1/2
USB2.0 COMPLIANT
4
4 Update Xavier
12.08.2019
\WSEW/ compone nts
A
B
C
D
E
F
G
H
Drawn
21
H
34
F
G
E
Modification NameDate
65
Drawing-No.
Replace
Date Name
1 2 3 45 6 7
D
C
B
A
Customer-No.
ASSMANN WSW-No.
Id.
RoHS compliant
TOLERANCE
.X
.XX
.XXX
DIM
UNIT
TOL
Approved
7
AU-Y1005-2
Tom
ASS 6506 CO
Scale Free
mm
0Drawn
03.02.2018
SHEET
Angle TOL Winnie
14.07.2014
Winnie
14.07.2014
1 Add the waving soldering temperature Winnie
20.07.2017
2 Update Tom
03.02.2018
NOTES:
1.Place 10 trays into an inner box, total 1000pcs/box;
2.Place 2 boxes into a master carton, total 2000pcs/carton.
3 Change of production plant Xavier
11.04.2019
2/2
10 Trays
100pcs/Tray
Bottom cover Top cover
Inner box
Master carton
rev04
4 Update Xavier
12.08.2019
Products related to this Datasheet
CONN RCPT USB2.0 TYPEA 4POS R/A