Hellen'nannTyton
Specification Sheet
Part Number:
T18R9M4
Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 1000/pkg
Article Number
111-01872
Type
T18R
Color
Natural (NA)
Features & Benefits
• Inside serrations allow for strong grip on cables and wire bundles. • Head
design provides high tensile strength with very low insertion force. • Bent tail
ensures a quick and simple installation.
Quantity Per
bag
Product Description
T-Series Cable Ties feature inside serrations to provide a positive hold on wire
and cable bundles. The head design guarantees high tensile strength and a
low insertion force. The bent tail design allows quick and simple installations
by hand. For high-volume applications, tensioning tools are available to ensure
consistent and safe installation.
Short Description
Cable Tie, 4" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 1000/pkg

Global Part Name
T18R-PA66-NA
Minimum Tensile Strength (Imperial)
18.0
Minimum Tensile Strength (Metric)
80.0
Length L (Imperial)
4.0
Length L (Metric)
101.6
Identification Plate Position
none
Releasable Closure
No
Tie Closure
plastic pawl
Variant
Inside Serrated
Width W (Imperial)
0.10
Width W (Metric)
2.5
Bundle Diameter Min (Imperial)
0.06
Bundle Diameter Min (Metric)
1.5
Bundle Diameter Max (Imperial)
0.87
Bundle Diameter Max (Metric)
22.0
Thickness T (Metric)
1.0
Height H (Metric)
3.7

Material
Polyamide 6.6 (PA66)
Material Shortcut
PA66
US MIL SPEC
MS3367-4-9
SAE-AS33671
Flammability
UL 94 V2
Halogen free
Yes
Operating Temperature (Metric)
-40°F to +185°F (-40°C to +85°C)
ROHS Complaint
Yes
UL Recognized (US)
Yes
UL Listed (US and Canada)
Yes
UL Recognized (US and Canada)
Yes
UL Listed (US
Yes
Package Quantity(Imperial)
1000
Package Quantity (Metric)
1000
Customs Number
3926909988
Products related to this Datasheet
CBL TIE LOCKING NAT 18LBS 3.93"