EM-26334-C53 Drawing Datasheet by Knowles

View All Related Products | Download PDF Datasheet
MILE EM-26334 -CS3 SHT |.| ‘ 8w 0“ 7 H9 LWrflymi L LHCPEASEL‘, PHESSUHE AI 30m WLEI MLSES E'aflE'sEH [Wot 00M APOSLIWE some VOLTAGE IO PPEAP LE THE mm EEeHLHHL, HELATLVE TO THE NEGAILH‘E . IERMLNAL i 2 2Li3,0? [ C8Ji cm $3‘mioma [ most 00m MALiMA *L soic 05 [CSEBiCULfi] m “M ,uan , OJIER )LMEIEH J 093i 0“] *Zwvi‘flfi} E'Tibsii’gfia] ‘ [ LUBi cm] \ ‘ ‘ E u ‘\ 7 c SIZiO 038 f" L [ CZNi com >omw # LNEGMWE IERMWA L IERMLNHL 0mm IEWLML VO‘MNHL WELGHI 08 (RAM Rewsxon CC H meLerveanor Dan RELEASE LEVEL REMSLON . q /\ \\ \ » » - DLMENULMS H HLLLLHEIEIS [WEHEa] G Mmmm WON AC Jr | V6 6 m H m 5* M KNOWLES ELECTRONICS ~ - I "W ”'30“ DC HOT aCuLE DRHHLHG a H M ITASCA ILLINOIS U.S.A. , - ' MICROPHONE EM-26334-053 :3; OUTLL‘JE )HAWHG SHT |.| 6J1 L'Z'Qb WWW M
EFT-26334 -053 SHEET 2.| 3 AC (TH E. 745 :5 SE 730 S '35 ,—- ~ A / ~ Lu" 4" \ ‘ rec _.. ‘ \ LI ______________________ ——"’ \ d '''''''''' "' " ""‘_‘-‘-__ \ ~ 765 g 3 770 775 : 5% ’80 W 9 3 A a a 7 a 9 7 A A g e V 9 mo woo woo HEGUEW W HERTZ SEVSTTWTTY )E‘HCE COWORMTTY REGUEVCY MM NON WAX KNEE OF DEVTATTOV FROM WH: TOO ,, 7520 720 we T000 0 732 0 c o o c M500 7450 T40 HM NOTES. T CASE CONVECTE) TO VECATWE IERWNAE, 2 \MHOEHOVE TO BE EJNCHONAE WTTH T 6 VIC SUBPEY 3 TYPTCAL SEASTTWHY TC HU‘MDTTY M mam T3 0 03 dE/ZRH z SENSTTWTTV MD AmsE ‘A’ALLES MDTCATED on, ms s>EmETCAEmN APE VAETD AI 50A HUWDTTV PORT )c AMJLTFTB EfirlgE‘HX/HE Ejém A WETGHTE) WSE “WT ‘MPUWE OHMS LOCAHON SPPLV CURREVT MAM ‘mvc '9ch H m EGUW 8%] W vow MAX ‘2: T 3v 30 EA WA 3 dB TIM 28 0 (15 MAX 2800 4400 6800 FCHSHJE L C 11 TWpTemznfiaMcr DUN RELEASE LE‘IEL NEVTSTCN f i C ‘4‘0‘05773 TO'ED'M Ac ve 6 WHEN TEST LTMTTS ARE USED T3 ESTfiBLTSH TNCOMHG TNSPECTTON ACCE=T4NLEIREJECTTC\ '7‘ 5‘ "HT CRTTERTA CORREUTTCN OE TEST [DJTPMENT MTH MDWLES TS ALSO TECUTRED EOF A [LTMTNATTON 11E [CJH’MENT AND TEST METHUD VMTHTTCN MM“ Tl'33'C5 KNOWLES ELECTRONICS A ITASCA, ILLINOIS U.S.A. w” M I CROP HONE EM-25334-C53 if“ "$5 PERFORMANCE SPECTETCAHOA SHT 2.| m Ezroe

Products related to this Datasheet

MICROPHONE COND ANALOG OMNI