DC1969A-A/B Demo Manual Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
DEMO MANUAL ' LINE “I2 DC1969A—A/DC1969A—B TECHNOLOGY m mmr‘wt Hummus» “ w 0 L7 HEW 1
1
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
DESCRIPTION
LTC4120EUD-4.2/LTC4120EUD
Wireless Power Receiver and
400mA Buck Battery Charger
Demonstration circuit DC1969A is a kit of: the DC1967A‑A/B
LT C
®
4120EUD demonstration board, the DC1968A basic
wireless transmitter, a 35mm receiver ferrite disk, and
an assortment of different length standoffs. The basic
transmitter can deliver 2W to the receive board with up
to 10mm spacing between the transmit and the receive L, LT, LTC, LTM, Linear Technology and the Linear logo are registered trademarks of Linear
Technology Corporation. All other trademarks are the property of their respective owners.
PERFORMANCE SUMMARY
coils. The basic transmitter does not support foreign object
detection, i.e. coins or other metallic objects.
Design files for this circuit board are available at
http://www.linear.com/demo/DC1969A
Specifications are at TA = 25°C
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
HVIN DC1968A High Voltage Input Voltage Range IHVIN ≤ 500mA at HVIN = 8V 8 38 V
VCC DC1968A VCC Input Range IVCC = 0mA to 700mA 4.75 5.25 V
VBAT DC1967A BAT Pin Voltage R9 = 1.40MΩ, R10 = 1.05MΩ 2.5 4.25 V
IBAT DC1967A BAT Pin Current VBAT = 3.7V, DC1967A(R5) = 3.01kΩ 370 385 400 mA
n 1X DC1967A‑A/B (LTC4120EUD) Demo Board
n 1X DC1968A (Wireless Basic Transmitter) Demo Board
n 1X 35mm Ferrite Bead
n 4X 6.25mm (0.25") Nylon Standoffs
n 4X 12.5mm (0.50") Nylon Standoffs
n 4X 15.875mm (0.625") Nylon Standoffs
CONTENTS
Kit Build Options
KIT NUMBER Tx BOARD Rx BOARD
DC1969A‑A DC1968A DC1967A‑A
DC1969A‑B DC1968A DC1967A‑B
Receiver Board Build Options
Rx BOARD PART NUMBER FUNCTION
DC1967A‑A LTC4120EUD‑4.2 Fixed 4.2V Float Voltage
DC1967A‑B LTC4120EUD Adjustable Float Voltage
Figure 1. DC1968A Basic Transmitter Board Figure 2. DC1967A-B LTC4120 Receiver Board
L7LJCUEN2
2
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
DEMO BOARD PROCEDURE
Refer to Figure 7 for the proper measurement equipment
setup and jumper settings and follow the procedure be‑
low. Please test DC1968A first, by itself.
NOTE: When measuring the input or output voltage ripple,
care must be taken to avoid a long ground lead on the
oscilloscope probe. Measure the input or output voltage
ripple by touching the probe tip directly across the VCC
or VIN and GND terminals. See Figure 8 for proper scope
probe technique.
1. Set PS1 = 36V, observe VCC (VM1) and IHVIN AM1. The
DC1968A can be powered by 5V on the VCC pin or up
to 38V on the HVIN pins. The HVIN pins are connected
to an LT3480 buck regulator that makes 5V at the VCC
pins. Standby power in the DC1968A basic transmitter
varies between 0.5W and 0.6W, for a VCC current at 5V
of 100mA ~ 130mA. If the DC1968A is powered via the
HVIN pins then this current is scaled by the ratio 5V/
[VHVIN × 0.92], where 0.92 is efficiency of the regula‑
tor. So the standby HVIN current is approximately 5.5/
[VHVIN × (100mA ~ 130mA)].
2. Remove PS1, VM1 and AM1. Attach PS2 and AM2.
3. Set PS2 to 5V, and observe AM2. The transmitter is
being powered directly with no intervening buck regula‑
tor, so the standby current should be between 100mA
~ 130mA.
4. Connect a bipolar1 supply (PS3) to the DC1967A demo
board BAT pin. Set the supply to 3.7V and turn on.
Observe AM3.
5. Place the DC1967A board atop the DC1968A board, by
aligning:
DC1967A Mounting Hole DC1968A Mounting Hole
MH1 => MH1
MH2 => MH2
MH3 => MH3
MH4 => MH4
This should result in the transmit antenna being directly
above the receive antenna, with the centers aligned.
Observe AM2 and AM3. All the charge LEDs on the
DC1967A should now be lit. AM2 should have increased
from 100mA ~ 130mA to about 600mA. AM3 should
be reading 380mA ~ 400mA of charge current into the
battery emulator.
Figure 6 shows the approximate full power (400mA of
charge current into 4.15V ≈ 1.7W) and half power contours.
The DC1969A kit demonstrates operation of a double tuned
magnetically coupled resonant power transfer circuit.
DC1968A – Basic Transmitter
The DC1968A Basic Transmitter is used to transmit wire
less power and is used in conjunction with the DC1967A
wireless power receiver board featuring the LTC4120.
The DC1968A is configured as a current fed astable multi‑
vibrator, with oscillation frequency set by a resonant tank.
1 A bipolar supply can both sink and source current to maintain the correct
output voltage. A unipolar supply can be converted into a suitable bipolar
supply by putting a 3.6Ω, 10W, resistor across the output.
THEORY OF OPERATION
The DC1968A basic transmitter is set to 130kHz operation
and the DC1967A LTC4120 demonstration board resonant
frequency is 127kHz with DHC enabled and 140kHz with
DHC disabled. For the DC1968A basic transmitter the
resonant components are the 2X 0.15µF PPE film capaci
tors (Cx1 and Cx2) and the 5.0µH (Lx) transmit coil. This
gives a resonant frequency of 129.95kHz. The tolerance
on the transmit coil and resonant capacitors is ±2%, or
2.6kHz. Inductors L1 and L2 are used to make the resonant
structure current fed.
A /\ J A w. A A .||. .||J Ling/3g L7
3
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
THEORY OF OPERATION
The current fed topology makes the peak‑to‑peak voltage
on the resonant tank equal toVCC. VCC is 5V, so the
peak‑to‑peak tank voltage is 31.5V, see Figure 3.
The blue and green traces are the drains of the transmitter
MOSFETs M1 and M2 (see Figure 12), respectively. The
red trace is the difference (VCXVCY) of those two nodes,
and shows that the resonant tank is producing a sine
wave. The peak‑to‑peak voltage ofVCC = 31.5V, results
from the current fed topology. This in turn determines the
breakdown of the MOSFETS and diodes D2 and D3. To
increase transmit power by raising VCC, you must also
change M1, M2, D2 and D3, to reflect the higher voltages
on the CX and CY nodes.
The magnitude of the magnetic field is directly proportional
to the current in the transmit coil. For a resonant system
this current is Q times the input current. So the higher the
Q the larger the magnetic field. Therefore the transmit coil
is constructed with Litz wire, and the resonant capacitors
are very low dissipation PPS film capacitors. This leads
to a Q of approximately 10 at 130kHz, and a circulating
current of approximately 6AP‑P, at full load.
DC1967A – Wireless Power Receiver Board Featuring
the LTC4120
The LTC4120 wireless power receiver IC implements
dynamic harmonization control (DHC), which tunes or
detunes the receive circuit to receive more or less power as
needed. The primary receive tank is composed of Lr, and
C2S, although it must be noted that C2S is ac grounded
through C5, the LTC4120 decoupling capacitor, to be
in parallel with Lr. C2S also serves to tap power off the
resonant circuit and send it to the LTC4120, see Figure 4.
Figure 4. DC1967A ReceiverFigure 3. DC1968A Basic Transmitter
2µs/DIV
VCx-Cy
20V/DIV
VCx
10V/DIV
VCy
10V/DIV
DC1969A F03 2µs/DIV
IBAT
VBAT = 3.7V
100µA/DIV
DC1969A F04
Cx TO GND
20V/DIV
The waveforms in Figure 4 were captured at a transmit
to receive gap of 8mm. The blue trace is the waveform at
the CX pin of the receiver board (Figure 10), and the red
trace is the charge current into the battery. Although the
transmit waveform is a sine wave, the series‑parallel con
nection of the secondary resonant circuit does not yield
a sine wave, and this waveform is correct. The charge
current into the battery has an average of ≈ 400mA, for a
delivered power of 1.5W (VBAT = 3.7V). However, 20mA
has been diverted to the charge LEDs, for a net battery
charge current of 380mA. The ripple on the charge current
is synchronous to the transmit waveform.
DHC
When VIN is above 14V, the DHC pin is open and C2P
doesn’t enhance the energy transfer; this is the detuned
state, and the resonant frequency of the receive tank is
142kHz. When VIN falls below 14V, the DHC pin is grounded
putting C2P in parallel with both C2S and Lr thus changing
the resonant frequency to 127.4kHz. When the receiver
is tuned at 127.4kHz and drawing significant power, the
transmit frequency is pulled down to 127kHz. So, at full
power the system is now a double‑tuned resonant circuit.
Figure 6 shows approximate power transfer vs distance
between transmitter and receiver. Note the minimum
clearance. The minimum is needed to avoid exceeding
the maximum input voltage.
Summary
The LTC4120 wireless power receiver IC adjusts the receiver
resonant frequency to keep the system from transferring too
much power when the coupling is high between transmit
/, \\\\\\\\H\\ L7LJCUEN2
4
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
THEORY OF OPERATION
17mm
Full Power
±1mm
½ Power
±1mm
½ Power
Envelope
18mm
13mm
15mm
2mm
3mm
4mm
5mm
6mm
7mm
8mm
9mm
Full Power
Envelope DC1967A-B with
25mm Receive
Antenna
DC1969A F06
Transmit Antenna
1mm Minimum Clearance
Figure 6. Power Transfer vs Axial Distance and Misalignment
and receive coils. The LTC4120 wireless power receiver
IC increases power transfer when power transfer is insuf‑
ficient. This is accomplished by switching capacitors into
the resonant circuit using the DHC pin. This gives a much
wider operating transmit distance, see Figure 5.
distance of 8mm, to the battery. There is negligible transmit
frequency ripple on VIN, and the voltage is well above the
14V DHC voltage. This indicates that the input rectifiers are
operating in peak detect mode, and that DHC is inactive.
35mm Ferrite Disk
The DC1969A‑A/DC1969A‑B kit includes a 35mm ferrite
disk. The purpose of this disk is to increase the power
received by the DC1967A‑A/DC1967A‑B receiver board.
The 25mm ferrite disk that is shipped and attached to the
DC1967A‑A/DC1967A‑B board is attached with double‑
sided tape, and is likely to break if removed. Laying the
35mm ferrite on top of the shipped 25mm ferrite disc will
increase received power approximately 30%. Removing
the 25mm ferrite disk and attaching the 35mm disk will
increase received power approximately 20%. In both
cases the minimum clearance distance will increase to
approximately 3mm. Since the 25mm ferrite disk shipped
on the DC1967A‑A/DC1967A‑B board is likely to break,
exchanging disks can only be done once.
Figure 5. DC1967A Receiver
2µs/DIV
VIN TO GND
5V/DIV
DC1969A F05
IBAT
VBAT = 3.7V
100mA/DIV
The blue trace is the charge current into the battery, and
the red trace is the voltage at VIN on the receiver board.
VIN is about 25V, while the LTC4120 delivers 1.5W at a
Llwzu/Llwzu- u '- mmmwcm: nwsmnu m m m mmm " mm mm mm mwsm rm can. u w A n _ \‘J O" W ("-5 " m + 012v:1w|%;%®" ©m§ .. D (:00 m mu m n ucconmmlm-rul cusloum mm m .. Sifc‘zflébflfi‘fmm m n m ”MM“ mm m can mm mow um Wu @‘H" 1.. g n an: m @jmmfifl == ('9‘! ’1‘ V 5 Oau ELM—l @h L7 LJUW SE2 mg W K \J .. m ”mum! 1:1 lion u a. m cnnminmhrul cusmm SI: arm n m m mm; m “- u @ @ LTCHZUdl/LTCHZDW mumm- ng mm m |Ess swcmmus @ u Butxw av 2mm m [mill um c»? mm mm,- m." [Jungcmmn vacuum: a: [4111 L- U min—p '— 31% K 0 gig“- u m: Am‘fii : .. ma uzrvnnn g «9 my asunmmm m w . fin! ! am m m; m «4 mm-
5
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
THEORY OF OPERATION
Figure 7
Note: All connections from equipment should be Kelvin connected directly
to the board pins which they are connected on this diagram and any input or
output leads should be twisted pair.
+
AM1
VM1
PS1
8V to 38V Supply
1A
+
+
+
AM2
PS2
5V Supply
1A
+
+
AM3
PS3
3.7V Bipolar Supply
1A
+
Figure 7a. Using High Voltage Input
Figure 7b. Using the VCC Input
Figure 7c. Receive Board with Battery Emulator
6
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
GND
VIN
Figure 8. Measuring Input or Output Ripple
THEORY OF OPERATION
Figure 9. LTC4120 (DC1968A and DC1967A-B) Radiated Emissions
FREQUENCY (MHz)
GTEM CELL MEASUREMENT
CORRECTED PER IEC 61000-4-20 TO 10m
DETECTOR = PEAK HOLD
RBW = 120kHz
VBW = 300kHz
SWEEP TIME = 680ms
# OF POINTS = 501
# OF SWEEPS ≥ 10
10
dBµV/m
30
60
DC1969A F09
20
0
40
50
10
–10
–20
100 1,000
CISPR 11 CLASS A LIMIT
CISPR 11 CLASS B LIMIT
1968A ONLY
1968A AND 1967A-B
1968A AND 1967A-B
AND BATT
Radiated Emissions
Radiated emissions information was gathered using a
gigahertz transverse electromagnetic (GTEM) cell. The
GTEM cell dimensions were 0.2m × 0.2m × 0.15m. The
data was normalized to a 10m semi‑anechoic chamber
(SAC) per IEC61000‑4‑20 using peak hold detection.
The limits shown on the graph are for CISPR 11 class A
(yellow) and class B (red). The CISPR 11 limits are ap
plicable to industrial commercial and medical equipment.
The emissions detection method was peak hold of the
square root of the sum of the emissions from each face,
X, Y, Z, squared. As the emissions are always at least 6dB
from the regulatory limits, the use of quasi‑peak detec
tion was not necessary. Data was gathered on a single
representative system.
The blue line shape is data gathered from a DC1968A basic
transmitter operating alone and powered at VCC = 5V from
a bench supply. The yellow line shape is data gathered
from a DC1968A basic transmitter powered at VCC = 5V
from a bench supply, and energizing a DC1967A LTC4120
wireless power receive board with no battery. And the
green line shape is data gathered from a DC1968A basic
transmitter powered at VCC = 5V from a bench supply, and
energizing a DC1967A LTC4120 wireless power receive
board charging a Li‑Ion battery at 400mA.
The LTC4120 wireless power system is intended to be a
part of a complete end product. Only the complete end
product needs to be FCC certified. The data presented here
on the wireless power system is for end product design
purposes only, not to obtain FCC certification.
L7 LJUW
7
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
PARTS LIST
ITEM QTY REFERENCE PART DESCRIPTION MANUFACTURER/PART NUMBER
DC1967A Required Circuit Components
1 2 C2S1, C2P1 CAP, CHIP, C0G, 0.0047µF, ±5%, 50V, 0805 MURATA, GRM2165C1H472JA01D
2 1 C2P2 CAP, CHIP, C0G, 0.0018µF, ±5%, 50V, 0603 KEMET, C0603C182J5GAC7533
3 1 C2S2 CAP, CHIP, C0G, 0.022µF,±5%, 50V, 0805 MURATA, GRM21B5C1H223JA01L
4 1 C1 CAP, CHIP, X5R, 10µF, ±20%, 16V, 0805 TDK, C2012X5R1C106K
5 1 C2 CAP, CHIP, X5R, 47µF, ±10%, 16V, 1210 MURATA, GRM32ER61C476KE15L
6 1 C3 CAP, CHIP, X7R, 0.01µF, ±10%, 50V, 0603 TDK, C1608X7R1H103K
7 1 C4 CAP, CHIP, X5R, 2.2µF, ±20%, 6.3V, 0402 MURATA, GRM155R60J225ME15D
8 1 C5 CAP, CHIP, X7S, 10µF, ±20%, 50V, 1210 TDK, C3225X7S1H106M
9 3 D1, D2, D3 DIODE, SCHOTTKY, 40V, 2A, PowerDI123 DIODES, DFLS240L
10 1 D4 DIODE, Zener, 39V, ±5%, 1W, PowerDI123 DIODES, DFLZ39
11 1 FB1 25mm Ferrite Bead ADAMS MAGNETICS, B67410‑A0223‑X195
12 0 Lr IND, EMBEDDED, 47µH, 43 turns EMBEDDED
13 1 L1 IND, SMT, 15µH, 260mΩ, ±20%, 0.86A, 4mm × 4mm LPS4018‑153ML
14 1 R1 RES, CHIP, 1.40M, ±1%, 1/16W, 0402 VISHAY, CRCW04021M40FKED
15 1 R2 RES, CHIP, 412kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW0402412KFKED
16 2 R3, R7 RES, CHIP, 10kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW040210K0FKED
17 1 R5 RES, CHIP, 3.01kΩ, ±1, 1/16W, 0402 VISHAY, CRCW04023K01FKED
18 2 R6, R8 RES, CHIP, 0Ω JUMPER, 1/16W, 0402 VISHAY, CRCW04020000Z0ED
Additional Demo Board Circuit Components
1 2 C7, C10 CAP, CHIP, X5R, 1µF, ±10%, 16V, 0402 TDK, C1005X5R1C105K
2 3 C6, C8, C9 CAP, CHIP, X7R, 0.01µF, ±10%, 25V, 0402 TDK, C1005X7R1E103K
3 8 D5, D6, D7, D8, D9, D10,
D11, D12
DIODE, LED, GREEN, 0603 LITE‑ON, LTST‑C193KGKT‑5A
4 1 R4 RES, CHIP, 2kΩ, ±5%, 1/16W, 0402 VISHAY, CRCW04022K00JNED
5 2 R11, R12 RES, CHIP, 100kΩ, ±5%, 1/16W, 0402 VISHAY, CRCW0402100KJNED
6 1 R13 RES, CHIP, 10kΩ, ±5%, 1/16W, 0402 VISHAY, CRCW040210K0JNED
7 2 R14, R35 RES, CHIP, 432Ω, ±1%, 1/16W, 0402 VISHAY, CRCW0402432RFKED
8 2 R15, R33 RES, CHIP, 22.6kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW040222K6FKED
9 1 R16 RES, CHIP, 34.8kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW040234K8FKED
10 7 R17, R18, R19, R20,
R21, R22, R23
RES, CHIP, 100kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW0402100KFKED
11 1 R24 RES, CHIP, 49.9kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW040249K9FKED
12 8 R25, R26, R27, R28,
R29, R30, R31, R32
RES, CHIP, 1kΩ, ±5%, 1/16W, 0402 VISHAY, CRCW04021K00JNED
13 1 R34 RES, CHIP, 787kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW0402787KFKED
14 2 U2, U3 Ultralow Power Quad Comparators with Reference,
5mm × 4mm DFN‑16
LINEAR TECH., LTC1445CDHD
Hardware For Demo Board Only
1 6 E1, E2, E5, E6, E9, E10 TURRET, 0.091" MILL‑MAX, 2501‑2‑00‑80‑00‑00‑07‑0
2 4 E3, E4, E7, E8 TURRET, 0.061" MILL‑MAX, 2308‑2‑00‑80‑00‑00‑07‑0
3 0 J1‑OPT CONN, 3 Pin Polarized HIROSE, DF3‑3P‑2DSA
4 4 JP1, JP3‑JP5 HEADER, 3 Pin, SMT, 2mm SAMTEC, TMM‑103‑01‑L‑S‑SM
5 1 JP2 HEADER, 4 Pin, SMT, 2mm SAMTEC, TMM‑104‑01‑L‑S‑SM
6 5 JP1‑JP5 SHUNT, 2mm SAMTEC, 2SN‑BK‑G
7 4 CLEAR 0.085" × 0.335" BUMPER KEYSTONE, 784‑C
8
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
PARTS LIST
ITEM QTY REFERENCE PART DESCRIPTION MANUFACTURER/PART NUMBER
8 15 15mm DOUBLE SIDED TAPE 3M, 34‑8705‑5578‑5
9 4 STAND‑OFF, NYLON, 0.375" KEYSTONE, 8832
DC1967A-A Required Circuit Components
1 0 R9 NO LOAD. SMD 0402
2 1 R10 RES, CHIP, 0Ω JUMPER, 1/16W, 0402 VISHAY, CRCW04020000Z0ED
3 1 U1 400mA Wireless Synchronous Buck Battery Charger,
3mm × 3mm QFN‑16
LINEAR TECH., LTC4120EUD‑4.2
DC1967A-B Required Circuit Components
1 1 R9 RES, CHIP, 1.40M, ±1%, 1/16W, 0402 VISHAY, CRCW04021M40FKED
2 1 R10 RES, CHIP, 1.05M, ±1%, 1/16W, 0402 VISHAY, CRCW04021M05FKED
3 1 U1 400mA Wireless Synchronous Buck Battery Charger,
3mm × 3mm QFN‑16
LINEAR TECH., LTC4120EUD
DC1968A Required Circuit Components
1 1 CX1, CX2 CAP, CHIP, PPS, 0.15µF, ±2%, 50V, 6.0mm × 4.1mm PANASONIC, ECHU1H154GX9
2 2 C4, C5 CAP, CHIP, X7R, 0.01µF, ±10%, 50V, 0402 MURATA, GRM155R71H103KA88D
3 1 C6 CAP, CHIP, X5R, 4.7µF, ±10%, 50V, 1206 MURATA,GRM31CR71H475KA12L
4 1 C7 CAP, CHIP, X5R, 0.068µF, ±10%, 50V, 0603 MURATA, GRM188R71H683K
5 1 C8 CAP, CHIP, C0G, 330pF, ±5%, 50V, 0402 TDK, C1005C0G1H331J
6 1 C9 CAP, CHIP, X7R, 0.47µF, ±10%, 25V, 0603 MURATA,GRM188R71E474K
7 1 C10 CAP, CHIP, X5R, 22µF, ±20%, 6.3V, 0805 TAIYO‑YUDEN,JMK212BJ226MG
8 2 D1, D4 DIODE, ZENER, 16V, 350mW, SOT23 DIODES, BZX84C16
92 D2, D3 DIODE, SCHOTTKY, 40V, 1A, 2DSN ON SEMICONDUCTOR, NSR10F40NXT5G
10 1 D5 DIODE, SCHOTTKY, 40V, 2A, PowerDI123 DIODES, DFLS240L
11 2 L1, L2 IND, SMT, 68µH, 0.41A, 0.40Ω, ±20%, 5mm × 5mm TDK, VLCF5028T‑680MR40‑2
12 1 L3 IND, SMT, 4.7µH, 1.6A, 0.125Ω, ±20%, 4mm × 4mm COILCRAFT, LPS4018‑472M
13 1 Lx TRANSMIT COIL TDK, WT‑505060‑8K2‑LT
14 2 M1, M2 MOSFET, SMT, N‑CHANNEL, 60V, 11mΩ, SO8 VISHAY, Si4108DY‑T1‑GE3
15 1 M3 MOSFET, SMT, P‑CHANNEL, ‑12V, 32mΩ, SOT23 VISHAY, Si2333DS
16 1 M4 MOSFET, SMT, N‑CHANNEL, 60V, 7.5Ω, 115mA, SOT23 ON SEMI, 2N7002L
17 2 R1, R2 RES, CHIP,100Ω, ±5%, 1/16W, 0402 VISHAY, CRCW0402100RJNED
18 2 R3, R8 RES, CHIP, 150kΩ, ±5%, 1/16W, 0402 VISHAY, CRCW0402150JNED
19 1 R4 RES, CHIP, 40.2kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW040240K2FKED
20 1 R5 RES, CHIP, 20kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW040220K0FKED
21 2 R6, R10 RES, CHIP, 100kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW0402100KFKED
22 1 R7 RES, CHIP, 536kΩ, ±1%, 1/16W, 0402 VISHAY, CRCW0402536KFKED
23 1 U1 LT3480EDD, PMIC 38V, 2A, 2.4MHz Step‑Down
Switching Regulator with 70µA Quiescent Current
LINEAR TECH., LT3480EDD
Additional Demo Board Circuit Components
1 0 CX3‑OPT, CX4‑OPT CAP, PPS, 0.15µF, ±2.5%, 63Vac, MKS02 WIMA, MKS0D031500D00JSSD
2 1 D6 LED, GREEN, 0603 LITE‑ON, LTST‑C190KGKT
3 1 R9 RES, CHIP, 1kΩ, ±5%, 1/16W, 0402 VISHAY, CRCW04021K00JNED
Hardware For Demo Board Only
16 E1‑E6 TURRET, 0.09 DIA MILL‑MAX, 2501‑2‑00‑80‑00‑00‑07‑0
2 40 40mm DOUBLE SIDED TAPE 3M, 34‑8705‑5578‑5
3 4 STAND‑OFF, NYLON, 0.375" KEYSTONE, 8832
a; “.5 “33m E 55.58: 7 3. 55.58: 237 m 3453526 Sun <2 mm="" e:="" ii.="" 3554="" fl="" o:="" a:="" el="" 4w="" 4w="" emgai="" se.="" laéafixéw.="" as,="" 7w="" 4“="" 7‘vv="" 7g|="" m="" .7.="" h="" r="" 41v="" o—{u="" 1%="" a="" w="" e!=""><>—{\v t; 7 33%: 7 .7855“: 7 E 7 8 E227 zofisfi L7 LJUW
9
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
SCHEMATIC DIAGRAM
Figure 10. DC1967A Circuit Schematic
4
4
3
3
2
2
1
1
4 4
3 3
2 2
1 1
UNLESS NOTED:
RESISTORS: OHMS, 0402, 1%, 1/16W
CAPACITORS: uF, 0402, 10%, 50V
OPT
FREQ
EXT
1.5 MHz
NTC
INT
400mA
2.7 V - 11V
750 kHz
DISCONNECTED
CONNECTED
EMBEDDED INDUCTOR
1210
R10 TO BE CONNECTED TO " BAT "
NODE AT BAT TURRET (E6)
-B
ASSY
*
-A
1.40MEG
0 OhmOPEN
R10
R9
1.05MEG
LTC4120 - 4.2EUD
LTC4120EUD
U1
OFF
RUN
VIN > 11V
ON
2
DEMO CIRCUIT 1967A - A / B
12
400mA WIRELESS SYNCHRONOUS BUCK BATTERY CHARGER
N/A
LTC4120EUD - 4.2 / LTC4120EUD
NC
GEORGE B.
9 - 17 - 13
SIZE
DATE:
IC NO. REV.
SHEET OF
TITLE:
APPROVALS
PCB DES.
APP ENG.
TECHNOLOGY
Fax: (408)434-0507
Milpitas, CA 95035
Phone: (408)432-1900
1630 McCarthy Blvd.
LTC Confidential-For Customer Use Only
CUSTOMER NOTICE
LINEAR TECHNOLOGY HAS MADE A BEST EFFORT TO DESIGN A
CIRCUIT THAT MEETS CUSTOMER-SUPPLIED SPECIFICATIONS;
HOWEVER, IT REMAINS THE CUSTOMER'S RESPONSIBILITY TO
VERIFY PROPER AND RELIABLE OPERATION IN THE ACTUAL
APPLICATION. COMPONENT SUBSTITUTION AND PRINTED
CIRCUIT BOARD LAYOUT MAY SIGNIFICANTLY AFFECT CIRCUIT
PERFORMANCE OR RELIABILITY. CONTACT LINEAR
TECHNOLOGY APPLICATIONS ENGINEERING FOR ASSISTANCE.
THIS CIRCUIT IS PROPRIETARY TO LINEAR TECHNOLOGY AND
SCHEMATIC
SUPPLIED FOR USE WITH LINEAR TECHNOLOGY PARTS.
SCALE = NONE
www.linear.com
GEORGE B.PRODUCTION FAB2 9 - 17- 13
-
REVISION HISTORY
DESCRIPTION DATEAPPROVEDECO REV
VBAR
VPROG
INTVCC
INTVCC
D1
DFLS240L
E9
GND
C5
10µF
50V
E7
nCHRG
JP4
R6
0
C3
0.01µF
0603
L1
15.0uH
R4
2.0k
5%
C2S1
4700pF
5%
50V
0805
E6
BAT
C1
10uF
16V
0805
R10
*
U1
LTC4120EUD-4.2 / LTC4120EUD
16
13
1
5
12
17
9
3
6
10
7
2
4
8
15
14
11
RUN
PROG
INTVCC
GND
NTC
GND
BAT
IN
DHC
BATSNS/FB
FREQ
BOOST
SW
CHGSNS
FAULT
CHRG
NC/FBG
E10
5V - 40V
VIN
E4
PROG
JP3
R9
*
E2
GND
E8
nFAULT
R5
3.01k
R2
412k
R11
100k
5%
D2
DFLS240L
E3
NTC
R1
1.40MEG
C2S2
0.022µF
5%
50V
0805
E5
GND
R7
10k
R12
100k
5%
C2
47uF
16V
1210
D3
DFLS240L
C4
2.2µF
6.3V
E1
Cx
C2P2
1800pF
5%
50V
0603
R3
10k
R8
0
JP2
C2P1
4700pF
5%
50V
0805
J1
DF3-3P-2DSA
1
2
3
BAT
GND
ENTC
Embedded
Inductor
43T
Lr
47µH
JP1
39V
D4
DFLZ39
N 7 " , < .="" e="" sufi—3:="" \="" 3,3358:="" i‘m="" hv‘="" l7ljcuen2="" ‘io="">
10
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
SCHEMATIC DIAGRAM
Figure 11. DC1967A Circuit Schematic
4
4
3
3
2
2
1
1
4 4
3 3
2 2
1 1
UNLESS NOTED:
RESISTORS: OHMS, 0402, 1%, 1/16W
CAPACITORS: uF, 0402, 10%, 50V
1.221V
U2.3
U3.3
DISABLE
MONITOR
1.186V
ENABLE
1.186V
CHG CURRENT
2
DEMO CIRCUIT 1967A-A/B
22
BAR GRAPH FOR 400mA WIRELESS SYNCHRONOUS
N/A
LTC4120EUD - 4.2 / LTC4120EUD
NC
GEORGE B.
BUCK BATTERY CHARGER
9 - 17 - 13
SIZE
DATE:
IC NO. REV.
SHEET OF
TITLE:
APPROVALS
PCB DES.
APP ENG.
TECHNOLOGY
Fax: (408)434-0507
Milpitas, CA 95035
Phone: (408)432-1900
1630 McCarthy Blvd.
LTC Confidential-For Customer Use Only
CUSTOMER NOTICE
LINEAR TECHNOLOGY HAS MADE A BEST EFFORT TO DESIGN A
CIRCUIT THAT MEETS CUSTOMER-SUPPLIED SPECIFICATIONS;
HOWEVER, IT REMAINS THE CUSTOMER'S RESPONSIBILITY TO
VERIFY PROPER AND RELIABLE OPERATION IN THE ACTUAL
APPLICATION. COMPONENT SUBSTITUTION AND PRINTED
CIRCUIT BOARD LAYOUT MAY SIGNIFICANTLY AFFECT CIRCUIT
PERFORMANCE OR RELIABILITY. CONTACT LINEAR
TECHNOLOGY APPLICATIONS ENGINEERING FOR ASSISTANCE.
THIS CIRCUIT IS PROPRIETARY TO LINEAR TECHNOLOGY AND
SCHEMATIC
SUPPLIED FOR USE WITH LINEAR TECHNOLOGY PARTS.
SCALE = NONE
www.linear.com
VPROG
VBAR D12
94%
1 2
R21
100k
C8
0.01µF
R14
432
JP5
U2E
LTC1445CDHD
89
REFV-
R25
1k
5%
R32
1k
5%
R16
34.8k
D6
19%
1 2
R19
100k
U3D
LTC1445CDHD
13
12
149
15
3
17
R20
100k
R26
1k
5%
U2C
LTC1445CDHD
11
10
149
16
3
17
C9
0.01µF
U3B
LTC1445CDHD
7
6
149
1
3
17
R17
100k
R24
49.9k
C6
0.01µF
R23
100k
U2D
LTC1445CDHD
13
12
149
15
3
17
R18
100k
R30
1k
5%
R35
432
C7
1µF
10V
R33
22.6k
R28
1k
5%
U3E
LTC1445CDHD
89
REFV-
D10
69%
1 2
R29
1k
5%
C10
1µF
10V
R34
787k
D8
44%
1 2
D11
81%
1 2
D9
56%
1 2
D5
6%
1 2
R13
10k
5%
D7
31%
1 2
U3C
LTC1445CDHD
11
10
149
16
3
17
R31
1k
5%
R22
100k
R27
1k
5%
U2B
LTC1445CDHD
7
6
149
1
3
17
R15
22.6k
U2A
LTC1445CDHD
5
4
149
2
3
17
U3A
LTC1445CDHD
5
4
149
2
3
17
Es. E SE EEG 2mm gags: 33:3: \ EL <2 nh="" a?="" _¢,_="" _¢._="" _¢._="" —u—4="" \\="" :.="" :3="" 7="" 52::="" .5552="" 73:8="" e29:="" 2995“="" ju="" %o—«»="" fo—="" 40—{u="" 11="" l7="" ljuw="">
11
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
Information furnished by Linear Technology Corporation is believed to be accurate and reliable.
However, no responsibility is assumed for its use. Linear Technology Corporation makes no representa‑
tion that the interconnection of its circuits as described herein will not infringe on existing patent rights.
SCHEMATIC DIAGRAM
Figure 12. DC1968A Circuit Schematic
4
4
3
3
2
2
1
1
4 4
3 3
2 2
1 1
UNLESS NOTED:
RESISTORS: OHMS, 0402, 1%, 1/16W
CAPACITORS: uF, 0402, 10%, 50V
8V - 38V
4.75V - 5.25V
5V OUT
FC6041 FC6041 MKS02 MKS02
OPT OPT
5.0uH
5%
Lx
3
DEMO CIRCUIT 1968A
11
BASIC INDUCTIVE TRANSMITTER WITH PRE - REGULATOR
N/A
NC
GEORGE B.
9 - 17 - 13
LTC4120EUD-4.2 / LTC4120EUD
SIZE
DATE:
IC NO. REV.
SHEET OF
TITLE:
APPROVALS
PCB DES.
APP ENG.
TECHNOLOGY
Fax: (408)434-0507
Milpitas, CA 95035
Phone: (408)432-1900
1630 McCarthy Blvd.
LTC Confidential-For Customer Use Only
CUSTOMER NOTICE
LINEAR TECHNOLOGY HAS MADE A BEST EFFORT TO DESIGN A
CIRCUIT THAT MEETS CUSTOMER-SUPPLIED SPECIFICATIONS;
HOWEVER, IT REMAINS THE CUSTOMER'S RESPONSIBILITY TO
VERIFY PROPER AND RELIABLE OPERATION IN THE ACTUAL
APPLICATION. COMPONENT SUBSTITUTION AND PRINTED
CIRCUIT BOARD LAYOUT MAY SIGNIFICANTLY AFFECT CIRCUIT
PERFORMANCE OR RELIABILITY. CONTACT LINEAR
TECHNOLOGY APPLICATIONS ENGINEERING FOR ASSISTANCE.
THIS CIRCUIT IS PROPRIETARY TO LINEAR TECHNOLOGY AND
SCHEMATIC
SUPPLIED FOR USE WITH LINEAR TECHNOLOGY PARTS.
SCALE = NONE
www.linear.com
GEORGE B.PRODUCTION FAB
39 - 17 - 13
-
REVISION HISTORY
DESCRIPTION DATEAPPROVEDECO REV
D5
DFLS240L
40V
2A
12
M1
Si4108DY-T1-GE3
4
1
7 85 6
23
U1
LT3480EDD
1
2
3
4
5
7
6
8 9
10
11
BD
BOOST
SW
VIN
RUN/SS
PG
SYNC
FB Vc
RT
GND
M4
2N7002L
3
1
2
C5
0.01uF
D2
NSR10F40NXT5G
E2
GND
C9
0.47uF
25V
0603
D3
NSR10F40NXT5G
R10
100k
R8
150k
5%
C10
22uF
6.3V
0805
20%
R1
100
5%
R5
20k
E3
VCC
R2
100
5%
C7
0.068uF
50V
0603
C6
4.7uF
1206
50V
D6
ON
L2
68uH
16V
D1
BZX84C16
E5
Cy
R4
40.2k
R7
536k
E4
GND
Cx4
0.15uF
2.5%
M3
Si2333DS
1
2
3
L3
4.7uH
L1
68uH
E1
HVIN
R3
150k
5%
E6
Cx
Cx3
0.15uF
2.5%
R6
100k
M2
Si4108DY-T1-GE3
4
1
78 56
2 3
16V
D4
BZX84C16
Cx1
0.15uF
2%
C8
330pF
5%
R9
1K
5%
Cx2
0.15uF
2%
C4
0.01uF
12 L7LJCUEN2
12
dc1969aabfb
DEMO MANUAL
DC1969A-A/DC1969A-B
Linear Technology Corporation
1630 McCarthy Blvd., Milpitas, CA 95035‑7417
(408) 432‑1900 FAX: (408) 434‑0507 www.linear.com
LINEAR TECHNOLOGY CORPORATION 2014
LT 0215 REV B • PRINTED IN USA
DEMONSTRATION BOARD IMPORTANT NOTICE
Linear Technology Corporation (LT C ) provides the enclosed product(s) under the following AS IS conditions:
This demonstration board (DEMO BOARD) kit being sold or provided by Linear Technology is intended for use for ENGINEERING DEVELOPMENT
OR EVALUATION PURPOSES ONLY and is not provided by LT C for commercial use. As such, the DEMO BOARD herein may not be complete
in terms of required design‑, marketing‑, and/or manufacturing‑related protective considerations, including but not limited to product safety
measures typically found in finished commercial goods. As a prototype, this product does not fall within the scope of the European Union
directive on electromagnetic compatibility and therefore may or may not meet the technical requirements of the directive, or other regulations.
If this evaluation kit does not meet the specifications recited in the DEMO BOARD manual the kit may be returned within 30 days from the date
of delivery for a full refund. THE FOREGOING WARRANTY IS THE EXCLUSIVE WARRANTY MADE BY THE SELLER TO BUYER AND IS IN LIEU
OF ALL OTHER WARRANTIES, EXPRESSED, IMPLIED, OR STATUTORY, INCLUDING ANY WARRANTY OF MERCHANTABILITY OR FITNESS
FOR ANY PARTICULAR PURPOSE. EXCEPT TO THE EXTENT OF THIS INDEMNITY, NEITHER PARTY SHALL BE LIABLE TO THE OTHER FOR
ANY INDIRECT, SPECIAL, INCIDENTAL, OR CONSEQUENTIAL DAMAGES.
The user assumes all responsibility and liability for proper and safe handling of the goods. Further, the user releases LT C from all claims
arising from the handling or use of the goods. Due to the open construction of the product, it is the users responsibility to take any and all
appropriate precautions with regard to electrostatic discharge. Also be aware that the products herein may not be regulatory compliant or
agency certified (FCC, UL, CE, etc.).
No License is granted under any patent right or other intellectual property whatsoever. LT C assumes no liability for applications assistance,
customer product design, software performance, or infringement of patents or any other intellectual property rights of any kind.
LT C currently services a variety of customers for products around the world, and therefore this transaction is not exclusive.
Please read the DEMO BOARD manual prior to handling the product. Persons handling this product must have electronics training and
observe good laboratory practice standards. Common sense is encouraged.
This notice contains important safety information about temperatures and voltages. For further safety concerns, please contact a LT C applica‑
tion engineer.
Mailing Address:
Linear Technology
1630 McCarthy Blvd.
Milpitas, CA 95035
Copyright © 2004, Linear Technology Corporation

Products related to this Datasheet

BOARD EVAL FOR LTC4120
v class="pi" data-data='{"ctm":[1.591503,0.000000,0.000000,1.591503,0.000000,0.000000]}'> ere">