9 C
Product Detail: ®
LISTEII
f‘apahilities: 1 m 2 "AA“ w; W may“ a We
M v It 9 1 55v ll
Slow charge DC 5v momA
R P I it P t (ti
I mmrtant Notice
Tms datasheet contams mrormanon specmc m prodms
PRODUCT DATASHEE
T
NiMH Battery Charger (CHUSB)
North American RegionNorth American Region
Download Instructions and Warranty InformationDownload Instructions and Warranty Information
D
Ch
Designation: Duo Charger
Color: Black and Green, Blue or Magenta
Ca
p
abilities: 1 to 2 "AA"
Product Detail:
NOTE: When char
g
in
g
a sin
g
le
En
g
lish | Fran
ç
ais | EspañolEn
g
lish | Fran
ç
ais | Español
VERSATILE
• Charges through the
USB & wall outlet
D
uo
Ch
ar
g
er
p
1 to 2 "AAA"
Charging Current: Quick Charge 1-2 "AA-AAA" 550mA
Slow Charge 1-2 "AA-AAA" 125mA
Trickle Charge: 20-60mA
Shutoff Mechanism: Delta V, Max Voltage and Timer Control
10mV per cell
1 65V ll
MVlt
Delta V Detection
gg g
battery, use bay (1) only
1
.
65V
per ce
ll
Quick Charge "AA" 5.5 hours
Quick Charge "AAA" 1.5 hours
Slow Charge "AA" No Timer
Slow Charge "AAA" 10 hours
Charger Input : Quick Charge DC 5V 500mA
Slow Char
g
e DC 5V 100mA
Max Timer Control
M
ax
V
o
lt
a
g
e
FAST
•Charges
2 AAA in 1.6 Hours
(
900 mAh)
g
AC Adapter Input: 100-240V AC 50/60Hz 150mA
AC Adapter Output: DC 5V, 500mA
Weight (charger): 68 grams (2.4 oz.)
Dimensions (mm): 33 x 101 x 40 (H x L x W)
Safety Features: Delta V Charging Cut Off
Max Voltage Shutoff
RPlitPtti
(
900
mAh)
2 AA in 4.5 Hours
(2500 mAh)
R
everse
P
o
l
ar
it
y
P
ro
t
ec
ti
on
Primary Battery Detection
Important Notice
This datasheet contains information specific to products
FUN
• 3 Fun colors available
Green
This
datasheet
contains
information
specific
to
products
manufactured at the time of its publication.
©Energizer Holdings, Inc.
Contents herein do not constitute a warranty.
Blue
Magenta Please read all instructions and cautionary
markings on the battery charger, batteries, and device.
Before Using Your Charger:
Best used with Energizer NiMH batteries.
1-800-383-7323 USA/CAN
Form No. EBC – 6624A
OBSOLETE
Products related to this Datasheet
BATT CHARGER DESKTOP 5V 550MA