SMB_200 Series Datasheet by Visual Communications Company - VCC
View All Related Products | Download PDF Datasheet
SVIBmXXX
RTP
RED TRANSPARENT
ATP
AMBER TRANSPARENT
GTP
GREEN TRANSPARENT
BTP
BLUE TRANSPARENT
VTP
VELLOW TRANSPARENT
CTP
CLEAR TRANSPARENT
GLO
WHITE TRANSLUCENT
MODEL
ORDERING CODE : SMB 200 XXX
LED
LENS
ASSEMBLY
DISPLAY
PANEL
3.18mm
.125
7.37mm
.290
.190
4.83mm
.060
1.52mm
.171
4.34mm
REV.
UL 94-V2
4.
POLYCARBONATE,
SEE NOTES
DESCRIPTION
U.S. & Foreign Pat. Issued & Pend.
.002 [
GLO Series- Polycarbonate & Acrylic blend
DATE
3.
INITIALS
MATERIAL: Polycarbonate, UL 94-V2
2. ASSEMBLY: Insert lens through panel hole, and insert LED into lens.
chamfered.
Panel thickness .063 [1.6mm] to .125 [3.17mm]. Panel hole should be deburred, but not
1. .05] panel hole on .250 [6.35mm] centers.
4.34mm
REVISIONS
ECN#
SMU4-23-10REVISED PER ECR111009AZ01001
JG12-30-08ADD GLO SERIES1
NOTES:
MOUNTING: Mounts in a .171
LENS COLOR
RTP RED TRANSPARENT
ATP AMBER TRANSPARENT
GTP GREEN TRANSPARENT
BTP BLUE TRANSPARENT
YTP YELLOW TRANSPARENT
CTP CLEAR TRANSPARENT
GLO WHITE TRANSLUCENT 4-23-10 SMB 200 XXX
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
8765432
4-23-10
SMU
DZ
PROFILE FRESNEL LENS
VISUAL COMMUNICATIONS COMPANY, INC. ANY
BREAK ALL CORNERS AND SHARP
PROHIBITED.
DRAWN:
CHECKED:
TITLE:
BDWG. NO.
SCALE: 12:1
REV
DO NOT SCALE DRAWING
SIZE
MATERIAL
PROPRIETARY AND CONFIDENTIAL
THIRD ANGLE PROJECTION
THE INFORMATION CONTAINED IN THIS
VISUAL COMMUNICATIONS COMPANY, INC IS
Phone (760) 560-1300 Fax (760) 560-1301 email vccsales@vcclite.com
DATE
FINISH
VISUAL COMMUNICATIONS COMPANY, INC.
190 Bosstick Boulevard, Suite101 San Marcos, CA 92069 USA
APPROVAL
DRAWING IS THE SOLE PROPERTY OF
EDGES .030 MAX
WITHOUT THE WRITTEN PERMISSION OF
REPRODUCTION IN PART OR AS A WHOLE SHEET 1 OF 1
1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES:
ANGLES DECIMALS
1' . X .020
.XX .010
FINISH .XXX .005 3MM ROUND LOW
001
Products related to this Datasheet
LENS YELLOW FRESNEL RING SNAP IN
LENS BLUE FRESNEL RING SNAP IN
LENS RED FRESNEL RING SNAP IN
LENS WHITE FRESNEL RING SNAP IN
LENS AMBER FRESNEL RING SNAP IN
LENS CLEAR FRESNEL RING SNAP IN
LENS GREEN FRESNEL RING SNAP IN