Battery Boost Shield Manual Datasheet by MikroElektronika
View All Related Products | Download PDF Datasheet
Mlkl'llllelfll‘fllllla
SOFTWARE AND HARDWARE SOLUTIONS FOR EMBEDDED WORLD . ‘
.mk‘xlw“ 1k su/MFh.
MikroElektronika
Battery Boost Shield™
Manual
All Mikroelektronika’s development systems feature a large number of peripheral
modules expanding microcontroller’s range of application and making the
process of program testing easier. In addition to these modules, it is also
possible to use numerous additional modules linked to the development system
through the I/O port connectors. Some of these additional modules can operate
as stand-alone devices without being connected to the microcontroller.
Additional Board

MikroElektronika
Battery Boost Shield
The Battery Boost Shield is step-up DC-DC converter for battery powered devices such as Mikroelektronika’s mikroMMB
boards (mikroMMB for PIC32, mikroMMB for dsPIC33, mikroMMB for PIC24, mikroMMB for PIC18F...)
Key features:
- Two AAA 1,5V battery holders;
- Output voltage 4V DC;
- Output current ~300mA
Figure 1: Battery Boost Shield
How to use the board?
First thing you need to do is to place two 1.5V AAA batteries in to the battery holders. Instead of AAA batteries you
can use other DC power supply source in range between 0.65V and 4V DC which is connected via pads marked with
INPUT. Pad marked with “+” is used for positive voltage connection and pad marked with “-” is used for GND. When
batteries are inserted additional board will start step-up DC-DC voltage conversion. To use converted voltage connect
positive input of powered device with pad marked with OUT and GND with pad marked with GND. To power up powered
device place jumper J1 on Battery Boost.
To connect Battery Boost Shield with mikroMMB board it is necessary to solder supplied headers to appropriate pads
on Battery Boost Shield and mikroMMB board, Figure 2 (A and B).
|
no
00000000
0000000000
90000
0 a-er.o..--poo.ucu..~.u~
......-.n.
HDR:
cs
‘- may»
E m
my man; 2m
am away mum
am ammunluzn
MikroElektronika
Figure 2: Battery Boost Shield connected to mikroMMB
Figure 3: Battery Boost Shield connection schematics
AB
80.90mm
73 02mm
55.48mm
EL
0000000
anon..-
0-0...-
.000...
ocolooc- C
lfll "
mm s:
o
'-I
m
.IVI
60.54mm
2.54mm 2 54mm
MikroElektronika
Figure 4: Battery Boost Shield dimensions

MikroElektronika
0410‘s DmDDmmSE m0”. wZOFDJOm mm<>>Dm<><>>PLOm
If you want to learn more about our products, please visit our website at www.mikroe.com
If you are experiencing some problems with any of our products or just need additional information, please place your ticket at
www.mikroe.com/en/support
If you have any questions, comments or business proposals, do not hesitate to contact us at office@mikroe.com
Products related to this Datasheet
BOARD BATTERY BOOST SHIELD