Q) ® lISTEI) \CD DESCD *
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178 FAX (909) 627-7449
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370 FAX (781) 575-0172
DRAWING NUMBER
14810
DATE:
December
2010
Elastic Adjustable Wrist Straps
© 2010 DESCO INDUSTRIES INC.
Employee Owned
A. Insulating cap, white ABS thermoplastic.
B. Base plate, for skin contact, 300 series non-allergic stainless steel.
C. 300 series stainless steel tabs secure fabric material in place.
D. 300 series stainless steel hinge maintains electrical continuity even when
open.
E. Patented* eccentric hinge allows wide opening for easy adjustment and
forces material down against base plate when closed.
F. 4mm snap stud machined from 300 series stainless steel. Fits to 4mm
spring loaded medical type socket. Coil cord disengages from snap with
1-5 lbs. of perpendicular force, fulfilling ESD-S1 paragraph 4.1.6 breakaway
force requirement. Durable, providing long life well beyond that of sheet
metal snaps.
G. Knitted elastic band material of light blue fiber, 0.750 inch (19 mm) wide,
0.100 inch (2.54 mm) thick and 9.5 inch (241 mm) long. Material made up
of 30 strands of spandex, 8 strands of silver plated polypropylene yarn, and
41 strands of textured polyester. Made with pure silver irreversibly bound to
fibers providing both antimicrobial and anti-odor performance.
H. The conductive silver plated polypropylene represents 10% of the material
by weight. It is configured into 4 separate bands of 2 strands each for a
total of 8 strands which are randomly knit in the inner surface (blue side).
I. Manufacturing date code stamped on inside of plastic cap.
J. Underwriters Laboratory listing 90P1.
Meets or exceeds requirements of ANSI ESD-S20.20 and EOS/ESD-S1-1987.
CIRCUMFERENCE
ITEM DESCRIPTION MIN MAX WIDTH
14810 Band w/ 6' Coil Cord 2.5" (64mm) 14" (355mm) .750" (19mm)
14830 Band w/ 10' Coil Cord 2.5" (64mm) 14" (355mm) .750" (19mm)
14840 Band Only 2.5" (64mm) 14" (355mm) .750" (19mm)
*U.S. Patent No. 4,662,695
Made in America
Specifications and procedures subject to change without notice.

Products related to this Datasheet

WRIST STRAP ELASTIC W/6' CORD
WRIST STRAP ELASTIC W/10' CORD
WRIST STRAP ESD ADJ ELASTIC BLUE