Neon Indicator Lamps Datasheet by Visual Communications Company - VCC
View All Related Products | Download PDF Datasheet
1
the first call for illuminated components www.vcclite.com 1.800.522.5546
01/17 Rev 1
Descriptions and Features
135
135
135
135
135
135
135
135
135
90
90
90
95
90
90
95
90
VD C
95
95
95
95
95
95
95
95
95
65
65
65
65
65
65
65
VA C
B r e a kdown Volt age
Ma ximum
2. 6
1. 9
1. 9
1. 9
1. 4
1. 2
1. 2
1. 2
0. 6
0. 7
0. 7
0. 7
0. 7
0. 6
0. 3
0. 3
0. 5
0. 5
0. 3
Rated
[Nominal]
Current (mA)
NE -2H T
NE -2H
NE -2U
NE -38
NE -2E 1
NE -2E T
NE -2E
NE -2VT
NE -2V
NE -2T
NE -2
NE -38S
Number
Old R ef.
D2 A
C 2 A-T
C 2 A
A3 C
G 2 B -2
G 2 B -1
A1 C -T
A1 C
1MH
A9 A- C
A9 A- T
A9 A
A2 B -T
A2 B
A1 D- T
A1 B
A1 A- T
A1 A
2ML
NumberC o n gur ation
Wire Terminal -Stand ard B ri ghtness
Wire T erm inal -H igh Brightness
P a rt
Neon Indicator Lamps
TM
Small neon lamps are most widely used as indicators
in electronic equipment and appliances, due to their low
power consumption, long life, and ability to operate on mains power
Small neon lamps are most widely used as indicators
in electronic equipment and appliances, due to their low
power consumption, long life, and ability to operate on mains power
65
65
65
90
90
A
B
C
D
A
B
C
D
mimn orcus ma
1 0 mm 1 0
0": mm 1
mm"
./
\ RoHS
COMPL‘ANT
3. Formed tip.
4. Lamp with a green-light-emitting phosphorous coating.
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
1/3
W
25,000
25,000
25,000
25,000
15,000
15,000
25,000
25,000
12,000
25,000
25,000
25,000
25,000
25,000
25,000
25,000
25,000
25,000
25,000
25,000
Life
Useful
Average
.244
.244
.244
.244
.244
.244
.244
.244
.157
.244
.244
.244
.244
.244
.244
.244
.244
.244
.244
.157
A(Max.)
inches
Dimens ions
.980
.750
.750
.750
.750
.500
.500
.500
.395
.750
.750
.750
.750
.750
.500
.500
1.00
1.00
.394
B (Max.)
1.00 Min.
C
68K
100K
100K
100K
120K
150K
150K
150K
82K
220K
220K
220K
220K
540K
540K
150K
150K
220K
Ohms
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
1/4
W
Wire
T erminal-High B rightnes s
100
K
100
K
100
K
100
K
220
K
220
K
100
K
100
K
100
K
Wire Terminal- Standard B rightnes s
Ohms
s
2
F ootnotes
100
-125V 220-250V
S eries R esistor
5. Lead wire spacing: 0.068" 0.009” (1.75mm 0.25mm)
6. Lead wire diameter: 0.0150”
+ 0.0007” (0.4mm + 0.02mm)
2
the first call for illuminated components www.vcclite.com 1.800.522.5546
01/17 Rev 1
Product Dimensions
Compliances and Approvals
D
1.00 Min.
1.00+0.06
1.06+0.06
1.06+0.06
1.00+0.06
2.06+0.06
2.00
2.06+0.06
2.00
1.00+0.06
1.06+0.06
1.06+0.06
1.00+0.06
2.06+0.06
2.00
2.06+0.06
2.00
1.06+0.06
1.00
1.00
1.00
2.06+0.06
2.06+0.06
2.06+0.06
1.00
1.06+0.06
1.00
1.00
1.00
2.06+0.06
2.06+0.06
2.06+0.06
1.00
Part
Number
2ML
A1A
A1A-T
A1B
A1D-T
2
A2B
A2B-T
A9A
A9A-T
A9A-C
A9A-CT
2
1MH
A1C
A1C-T
G2B-1
G2B-2
A3C
C2A
C2A-T
D2A
1,3
1,3
1,3
.750
220K
100
K
100
K
220K
1.00
1.00
1.00
1.00
47K
47K
47K
47K
39K
30K
30K
30K
22K
1.00 Min. 1.00 Min. 2
2
2
++
5,6
Footnotes
1. Life value is to approximately 50% of initial light output. Values shown apply to
use on AC unless otherwise shown. Life on DC is approximately 60% of AC
values when DC current is equal to RMS AC value. When equal DC and RMS
AC voltages and equal resistances are utilized, life will be approximately the
same.
2. Tinned leads.
Products related to this Datasheet
LAMP NEON R6.2MM WIRE TERM 95V
LAMP NEON R6.2MM WIRE TERM 95V
LAMP NEON R4MM WIRE 65VAC 90VDC
LAMP NEON R6.2MM WIR 65VAC 90VDC
LAMP NEON R6.2MM WIR 65VAC 90VDC
LAMP NEON R4MM WIRE 95VAC 135VDC
LAMP NEON R6.2MM WIR 65VAC 90VDC
LAMP NEON R6.2MM WIR 65VAC 90VDC
LAMP NEON R6.2MM WIR 65VAC 90VDC
LAMP NEON R6.2MM WIRE TERM 95V
LAMP NEON R4MM WIRE 65VAC 90VDC
LAMP NEON R6.2MM WIRE TERM 95V
LAMP NEON R6.2MM WIR 65VAC 90VDC
LAMP NEON R6.2MM WIRE TERM 95V
LAMP NEON R6.2MM WIRE TERM 95V
LAMP NEON R6.2MM WIR 65VAC 90VDC
LAMP NEON R6.2MM WIRE TERM 95V
LAMP NEON R6.2MM WIRE TERM 95V