CDRH5D28 Series Datasheet by Sumida America Components Inc.
View All Related Products | Download PDF Datasheet
G sum‘l'da
DC DC
_ °c~ “c
+ T; _ ___ “c
x
1 X 5.71mi 12.x) fi_§
W Lu
@ummi
. K
A
Page 1 of 5 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH5D28
Description
• Ferrite drum core construction.
• Magnetically shielded.
• L W H:6.0 6.0 3.0 mm Max.
• Product weight: 0.4g(Ref.)
• Moisture Sensitivity Level: 1
• RoHS compliance.
• Halogen Free available.
Environmental Data
• Operating temperature range: -40 ~+100
(including coil’s self temperature rise)
• Storage temperature range: -40 +100
• Solder reflow temperature: 260 peak.
Packaging
• Carrier tape and reel packaging
• 13.0”diameter reel
• 2000pcs per reel
Applications
• Ideally used in Notebook PC,HDD,DSC/DVC,
LCD TV ,Game machine etc. as DC-DC
converter inductors.
Halogen
Free
RoHS
Dimension - [mm]
Land pattern and Schematics - [mm]
(2.5 H 8.2 H) (10 H 100 H)
-III
Page 2 of 5 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH5D28
Electrical Characteristics
1. Inductance measuring condition: at 100kHz.
2. Rated current: The DC current at which the inductance decreases to 65% of it’s nominal value orwhen t=30 ,whichever
is lower (Ta=20 ).
0.42520m(385m)100 30%101CDRH5D28NP-101NC
0.46463m(343m)82 30%820CDRH5D28NP-820NC
0.52355m(263m)68 30%680CDRH5D28NP-680NC
0.58305m(226m)56 30%560CDRH5D28NP-560NC
0.62250m(185m)47 30%470CDRH5D28NP-470NC
0.70212m(157m)39 30%390CDRH5D28NP-390NC
0.75189m(140m)33 30%330CDRH5D28NP-330NC
0.85175m(130m)27 30%270CDRH5D28NP-270NC
0.90122m (90m)22 30%220CDRH5D28NP-220NC
1.00110m (82m)18 30%180CDRH5D28NP-180NC
1.10103m (76m)15 30%150CDRH5D28NP-150NC
1.2076m (56m)12 30%120CDRH5D28NP-120NC
1.3065m (48m)10 30%100CDRH5D28NP-100NC
1.6053m (39m)8.2 30%8R2CDRH5D28NP-8R2NC
1.8045m (33m)6.2 30%6R2CDRH5D28NP-6R2NC
1.9038m (28m)5.3 30%5R3CDRH5D28NP-5R3NC
2.2031m (23m)4.2 30%4R2CDRH5D28NP-4R2NC
2.4024m (18m)3.0 30%3R0CDRH5D28NP-3R0NC
2.6018m (13m)2.5 30%2R5CDRH5D28NP-2R5NC
Rated Current
(A) 2
D.C.R. ( )
[Max.] (Typ.)
(at 20 )
Inductance
( H)
[within] 1
StampPart Name
-III
_ “C 0C
L;
3.0 3.6 6
2.5 3.0 5
2.0 2.4 4
1.5 1.8 3
1.0 1.2 2
0.5 0.6 1
0.0 0.0 0
0 1 2 3 4 5 0 1 2 3 4 5
L:
9.0 12
7.5 10
5.0 8
4.5 6
3.0 4
1.5 2
0.0 0
0 1 2 3 4 0 1 2 3 4 0.0 0.51.01.5 2.0 2.5 3.0
12 18 18
10 15 15
8 12 12
5 9 9
4 6 6
2 3 3
0 0 0
0.0 0.51.0 1.5 2.0 2.5 3.0 0.0 0.51.01.5 2.0 2.5 3.0 0.0 0.4 0.81.21.6 2.0 2.4
u A 'C
36 60
30 50
24 40
18 30
12 20
6 10
0 0
0.0 0.4 0.8 1.2 1.6 2.0 0.0 0.4 0.8 1.2 1.5 2.0
Page 3 of 5 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH5D28
Saturation Current & Temperature Rise Graph
1. CDRH5D28NP-2R5NC T ( )L ( H)
DC (A) DC (A)
2. CDRH5D28NP-3R0NC T ( )L ( H) T ( )
3. CDRH5D28NP-4R2NC
L ( H)
DC (A)
T ( )
4. CDRH5D28NP-5R3NC
L ( H)
DC (A)
T ( )
5. CDRH5D28NP-6R2NC
L ( H)
DC (A)
T ( )
6. CDRH5D28NP-8R2NC
L ( H)
DC (A)
T ( )
7. CDRH5D28NP-100NC
L ( H)
DC (A)
T ( )
8. CDRH5D28NP-120NC
L ( H)
DC (A) DC (A)
T ( )
9. CDRH5D28NP-150NC
L ( H)
L (20 ) T L (105 )
T ( )
10. CDRH5D28NP-180NC
L ( H)
DC (A)
T ( )
11. CDRH5D28NP-220NC
L ( H)
DC (A) DC (A)
T ( )
12. CDRH5D28NP-270NC
L ( H)
-III
_ “C
“C — A
1;
4s
40
32
24
16
0.0 0.3 0.6 0.9 1.2 1.6
'C
60 120
50 100
40 80
30 60
20 40
10 20
0 0
0.0 0.2 0.4 0.6 0.81.01_2 0.0 0.2 0.4 0.5 08101.2
)1 A 'C
120 50
100 50
80 40
60 30
40 20
20 10
0 0
0.0 0.2 0.4 0.6 0.8 1.0
Page 4 of 5 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH5D28
Saturation Current & Temperature Rise Graph
13. CDRH5D28NP-330NC T ( )L ( H)
DC (A) DC (A)
14. CDRH5D28NP-390NC T ( )L ( H) T ( )
15. CDRH5D28NP-470NC
L ( H)
DC (A)
T ( )
16. CDRH5D28NP-560NC
L ( H)
DC (A)
T ( )
17. CDRH5D28NP-680NC
L ( H)
DC (A)
T ( )
18. CDRH5D28NP-820NC
L ( H)
DC (A)
T ( )
19. CDRH5D28NP-101NC
L ( H)
DC (A)
L (20 ) T L (105 )
-III
2451: PEAK
‘ ‘ ‘ .
0 60 120 180 240 800 1 (s) 0 so 120 180 240 300 1 (s)
hnp:llwww.sumida.com
Salasaihksumidamm shanghai.sales@cn.sumida.com sIIemhen.sales@cn.sumidz.com sales@tw.sumida.com
sales®p.sumidz.com sales@kr.sumidz.cnm sales@sg.sumida.com sales@us.sumidz.com
sales®us.sumida.com cuntacl®eu.sumida.com inlncomp@eu.sumida.com
Page 5 of 5 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH5D28
Solder Reflow Condition
170 10 ,60~120s
230
Heat Endurance Temperature Chart
NeumarktObernzellChicago
Tel.+49-9181-4509-110
FAX. +49-9181-4509-310
infocomp@eu.sumida.com
Tel.+49-8591-937-0
FAX. +49-8591-937-103
contact@eu.sumida.com
Tel.+1-847-545-6700
FAX. +1-847-545-6720
sales@us.sumida.com
TaipeiShenzhenShanghaiHong Kong
Tel.+1-408-321-9660
FAX.+1-408-321-9308
sales@us.sumida.com
Tel.+65-6296-3388
FAX.+65-6841-4426
sales@sg.sumida.com
Tel.+82-2-6237-0777
FAX.+82-2-6237-0778
sales@kr.sumida.com
Tel.+81-48-691-7300
FAX.+81-48-691-7340
sales@jp.sumida.com
San JoseSingaporeSeoulSaitama(Japan)
Please refer to the sales offices on our website - http://www.sumida.com
Tel.+886-2-8751-2737
FAX.+886-2-8751-2738
sales@tw.sumida.com
Tel.+86-755-8291-0228
FAX.+86-755-8291-0338
shenzhen.sales@cn.sumida.com
Tel.+86-21-5836-3299
FAX.+86-21-5836-3266
shanghai.sales@cn.sumida.com
Tel.+852-2880-6781
FAX.+852-2565-9600
sales@hk.sumida.com
Products related to this Datasheet
FIXED IND 6.2UH 1.8A 45 MOHM SMD
FIXED IND 2.5UH 2.6A 18 MOHM SMD
FIXED IND 10UH 1.3A 65 MOHM SMD
FIXED IND 2.5UH 2.6A 18 MOHM SMD
FIXED IND 22UH 900MA 122 MOHM
FIXED IND 5.3UH 1.9A 38 MOHM SMD
FIXED IND 68UH 520MA 355 MOHM
FIXED IND 68UH 520MA 355 MOHM
FIXED IND 5.3UH 1.9A 38 MOHM SMD
FIXED IND 15UH 1.1A 103 MOHM SMD
FIXED IND 47UH 620MA 250 MOHM
FIXED IND 39UH 700MA 212 MOHM
FIXED IND 22UH 900MA 122 MOHM
FIXED IND 4.2UH 2.2A 31 MOHM SMD
FIXED IND 10UH 1.3A 65 MOHM SMD
FIXED IND 3UH 2.4A 24 MOHM SMD
FIXED IND 100UH 420MA 520 MOHM
FIXED IND 12UH 1.2A 76 MOHM SMD
FIXED IND 15UH 1.1A 103 MOHM SMD
FIXED IND 18UH 1A 110 MOHM SMD
FIXED IND 27UH 850MA 175 MOHM
FIXED IND 33UH 750MA 189 MOHM
FIXED IND 39UH 700MA 212 MOHM
FIXED IND 3UH 2.4A 24 MOHM SMD
FIXED IND 47UH 620MA 250 MOHM
FIXED IND 4.2UH 2.2A 31 MOHM SMD
FIXED IND 56UH 580MA 305 MOHM
FIXED IND 82UH 460MA 463 MOHM
FIXED IND 8.2UH 1.6A 53 MOHM SMD
FIXED IND 6.2UH 1.8A 45 MOHM SMD