DP5,DPH Series Datasheet by Panasonic Industrial Automation Sales
View All Related Products | Download PDF Datasheet
suwfl
HEAD SEPARATED DIGITAL PRESSURE SENSOR
mm
P 5 SERIES
D P SERIES
1/1,000 sec.
The advantage of the fastest response in the
industry
High speed in response to the
needs of the times. Achieves 1 ms
response time, the fastest in the
industry.
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (1 of 20) [6/11/2001 11:14:04 AM]
’0’ 6?” $1
In response to the needs of the times and amid the
continuing quest for faster and more efficient production
lines comes the DP5/DPH series, a digital pressure sensor
with a detachable head. The response time of 1 ms makes
this the fastest sensor in the industry. In addition to the fast
response time, the detachable head represents a major
breakthough for ease of operation and maintenance.
Independent Use of Sensor
Head Possible
Data can be controlled by
taking the analog voltage output
(1 to 5V) from the sensor head
and sending it to a digital panel
meter.
Extremely Small, Extremely Light Head (6g)
Sensor Head with Operation
Indicator
The sensor head is also
equipped with an operation
indicator. Output ON/OFF can
be checked at the sensor head
and operation can be checked
at the suction head. (Linked to
Comparative Output 1)
Convenient Intermediate
Cable
An intermediate cable with
connectors for connecting the
sensor head and the controller
makes operation and
maintenance easier.
Easy Mounting, Mobile
Pressure Port
The head's pressure port can
be rotated independently
(freeturning) from the sensor
head. In addition to being easy
to mount, the cable can be
positioned in any direction.
Standard or flexible
intermediate cables are
available in 2m, 3m and
5m sizes.
●
Use the flexible
intermediate cable when
the sensor
head is attached to
moving sections.
●
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (2 of 20) [6/11/2001 11:14:04 AM]
pp
Super fast
1 ms
Mounting the detachable head close to the
detecting section minimizes piping and enables
a response time of 1 ms, the fastest in the
industry, as well as greatly decreasing tact
time delay. In addition, the ultra-small and
light-weight design of the head means it can be
easily mounted on moving sections.
A Total of 10 Head Variations to Meet all Production Demands
Vacuum pressure type Positive pressure type Compound pressure type
(0 to -101.3kPa) (0 to 1.000MPa) (-100.0 to 100.0kPa)
M5 male thread
●
R (PT) 1/8 male
thread/
M5 female
thread
●
NPT 1/8 male
thread/
10-32UNF
female thread
●
10-32UNF male
thread
●
M5 female
thread
●
R (PT) 1/8 male
thread/
M5 female
thread
●
NPT 1/8 male
thread/
10-32UNF
female thread
●
M5 female
thread
●
R (PT) 1/8 male
thread/
M5 female
thread
●
NPT 1/8 male
thread/
10-32UNF
female thread
●
Both NPN and PNP outputs are available so that this sensor can
be used anywhere in the world. This sensor conforms to the CE
marking EMC Directive and has obtained UL recognition.
Detachable head means layout
freedom.
Use it any way you want.
Light-weight, Compact Design
The controller inherits its light-weight compact design from
the popular compact digital pressure sensor, the DP4
series. The control panel setup is inexpensive and requires
minimal space.
User-friendly Two-color Digital Display
The user-friendly two-color digital display changes color
when output changes (ON/OFF), making it easy to check
operation status at a glance. The display color can be
linked to Comparative Output 1 or to Comparative Output
2.
Two Independent Outputs Plus Analog Voltage Output
In addition to two independent outputs (ON/OFF), an
analog voltage output (1 to 5V) is also available. The
different outputs allow you to create solutions for a wide
variety of applications.
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (3 of 20) [6/11/2001 11:14:04 AM]
5an y‘ kPamc-a " kgv/cm2
I , 1
mmHg 0+ psi ,_ bar V
Two Operation Indicators
There are two operation indicators that light respectively
when Comparative Output 1 or Comparative Output 2 is
ON. These are convenient for frequent operation checks.
Sensor Head Auto-recognition
The sensor head's auto-recognition function means that
you don't have to manually set the head type at the
controller, saving you valuable time.
Handy Attachments for Flexible
Controller Mounting
Panel Mounting Bracket is Supplied
A panel mounting bracket is enclosed that allows simple
mounting of the controller onto the panel surface. This
makes for a more cost-effective system.
DIN Rail Mounting Bracket Is Available
The controller can even be mounted on a 35mm width DIN
rail by using the optional DIN rail mounting bracket
(MS-DP2). It can be fitted in a narrow space inside your
equipment because it can be mounted from four different
directions.
Can be Used with Panel
Thicknesses from 1 to 6mm
Since the panel thicknesses can
be from 1 to 6mm, the controller
can be mounted on thick,
resin-made panels.
Select from Six Pressure Units
Select the pressure unit from six different
systems to suit your requirements. The
selectable pressure units differ with the
sensor type. When the pressure unit is
changed, the measured pressure value and
the set values are automatically adjusted.
Note: 'MPa' when combining with DPH-A02,
DPH-A12 or DPH-A22 positive pressure sensor
head.
Full Range of Functions in a
Compact Body
Gives You a Wide Variety of
Control Options
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (4 of 20) [6/11/2001 11:14:04 AM]
mm
”m
manu-
'1‘
0—
mm may
a I uv nun-mp
m- I °"
mm mm m
m " "I
w: °"
.J-‘u new 3.... on
ma ecu-m nun"
The only sensor in the industry with a leak
test mode. Four output modes give you
complete control.
Leak Test Mode Hysteresis mode
It is suitable for a leak test since Comparative
Output 1 can be set to the hysteresis mode
and Comparative Output 2 can be set to the
window comparator mode. Using it along with
the autoreference/remote zero-adjustment
functions ensures a reliable leak test.
The hysteresis of the comparative outputs can
be set arbitrarily by the set values for the
ON/OFF control.
Window comparator mode
The comparative output can be turned ON or
OFF by a pressure which is within the set
pressure range.
Forced output mode
The comparative outputs are forcibly
maintained at OFF level in the sensing mode,
irrespective of the set values. This is
convenient for displaying the pressure value
without using the comparative outputs.
Since the comparative outputs can be forcibly
switched ON or OFF with key operation
without actually applying pressure this mode is
suitable for an operation or a start-up check.
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (5 of 20) [6/11/2001 11:14:04 AM]
lmmummm
Muflflfl
WM‘anmH—Imum
Momzmmmmum
“=—
U
2 ‘W,
H
‘I
~73
mfl
2:?- ”gm.“
lmmmw Imam-mummy”
mmtnmmwmwun MWIMmh-fl—I “lull-I!
W'W“ WWW
0 _— ' ~
4%.. - - 7M-.
mun-=1. nan-W”... 3""- flwwumu
nnlnt‘l - n a .u. :E .
..--..a:w.=.-....'”~'Z.‘Efir-- m—n—w 3.5%
mm
1»- W ”(New Ileana my“ was
om mum-u ‘
ii mun mmmmnm-um ‘
ou-mm 77777
\ Whmmm’hlfllflilfl
_ h mummy-— A
“mm
‘ 7— . W“-
i M ohImn mmmmugf_ .
‘ mmmmwm
1 “RUIN _ __‘
ii ‘ «cum-mam Inna-momma...“
r—r—F‘
‘ ‘ "W mmmn—mmmw
Wu mam-pm) mun mu
" Wynn-mu. me mm
‘ MMDDIM ‘ 7,
v Wm-Iun-Im moo um
Equipped with auto-reference and
remote zero-adjustment function.
More accurate pressure control with
minimal effort.
If the reference pressure of the equipment
changes the auto-reference function can
adjust the threshold levels by the amount
of change and the remote zero adjustment
function can reset the display value to zero
via external input. These functions are ideal
for places where the reference pressure
fluctuates significantly or where precise
settings are desired.
Example: When leak test mode is applied,
Comparative Output 1 detects the filling
pressure and Comparative Output 2 detects
the leakage.
DP5/ DPH
ORDER GUIDE
Pressure sensor head
Note: The rated pressure range indicates the range for full product performance.
Pressure sensor controller
Note: The rated pressure range indicates the range for full product performance. It changes automatically according to the connected
pressure sensor head.
An intermediate cable is required to connect the pressure sensor controller and the pressure sensor head. Please purchase the
intermediate cable separately.
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (6 of 20) [6/11/2001 11:14:04 AM]
mm mm W
ova-cc: 7 mm _
apnoea wan. Ammmmmmm
nun-cc; _ won-am
non-ecu wan
WW nuns» ‘w-mmmmumm
Nanci-n ' Luv-um
W. W 37
Mm
W on“ Malommwmwm £53
mm. ommmmmm
mm m“ :2 d u " 2'“ mums-Mum
3M Ins-0M mmmmmmu
mm wow: . Wino-MM WSW
m
us-w wwmm
Intermediate cable
Panel mounting bracket (accessory)
MS-DP-1
OPTIONS
Connector 6-core cable with
connector DIN rail mounting
bracket
Controller mounting bracket
MS-DP-3 ---------- MS-DP-4
You can attach a commercially available label (9 mm) to the top of
the unit to display the sensor number and the sensor application.
DP5/DPH
SPECIFICATIONS
Pressure sensor head
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (7 of 20) [6/11/2001 11:14:04 AM]
nanny-n runny—n
M. annoy» Ill-w-
nu ma; MIMI-[MIN mlmulm
Mill-n Mm
nap—noun 7 7 ova-man 7 0mm
hummus—y sow- ~ was
my: my-
mw ‘znmwztts mum-mu
anus—nu Thin. wwwnm-mwmm _
‘me-wwmmm
‘mm-fi-Ivznlxmr—nm
«mums-v:
'WW Imuw- 7
may» ammo
m umm
i nun—u..- 7 onw-cwmmkw
warn-Ia: SDI—\MWI'MM
an: mm-zmma
my“ vmmummm-mWww-nm
nun-mum mumnmmw
mun—n uonmm—awm.un5mxvmzmnmmm
mm Iwmnxvuzmwmmm
ovum-um mmmummwumtwnuum-nmmmm
mm nmmzsrm‘m‘mmtw
Inna-mun- mmmnuuxvmwu~m~
"I m: mmmnmr‘flmflu - nanumn—wnmmu
""" m J wnmmmwm‘mW—m—hmm
um wmmmmwmmmmmrnmamj
tau—cum Gun-av
an. wwmm-mmwmm
an“ ' EL-JJ-E-um-WJQAHm-‘u- “
Hot 7 m my“,ml mu: no.”
m cum—“mum
Notes:
The rated pressure range indicates the range for full product performance.
1.
The pressure sensor head can be used independently.2.
DP5/DPH
SPECIFICATIONS
Pressure sensor controller
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (8 of 20) [6/11/2001 11:14:04 AM]
my. mama- "row"!-
-I mun me we:
“Eu—u _ ‘wmmAmmmum-mem.m
"mu—Mn ”man—mun...” ouume.-xmnmm
m—qmln-Immumu-IM «In-«alumni mama-manna”
Hun-mun mm-«nmmo—mmmw aux-mum
wr—n-mnmmn-qum mum-quu—msnmmauuw
migx—m-m—mmw *"Wwwmfl-w v--'-n __
m “mu-vino-
”Wuhan-flaunt Mum-“(2m
may: mama-x mm- ~wmm 1m
may" wwmwu—o—nmwum ~w~~uumw
on: dun-w IVIv—mlmnnn-n mmmum
ntlul’ll‘bvflnw ~w~nv~mummm
v—mm Dunno-a
”I" “”0me
a!“ W‘twdmm—n—hmr-mmn—m-ummH-nm
l"— wwwnmwwumm-wmmuu-«n
M mmmwwumsmsunumm
mmmmmmmxohunuuum
“ In ‘ll- Ihllfl-vhgmiwm
W mumm-mmwwmum
Wm -
n——hu— flap-.uu‘wqcmuu—n-u
-mm ”mm 'mm "ml"
3 m,_.,__ mwmmshwm—I mmfi‘: ”3“"
‘ .um - n
- l— QM!!!” wwiflwhfilw
Lax-amn— mun— ”www.mum
'0“ V wnc I—l )
“mam“: "-"w
u—u-cu-I manna}: lull-mm
'ammnv ~-
MM “ll
'WW II!"
Nu mammmunmwu
mmmmsvhumfiuu—uwww
bani-nilb-IM Mm--lfl~d.flnl»llmwh-IM-.lb-MElm
mun—n. mmwmmwnuuflw unlu‘fil um
Wmvuu-mmo-Im-umvy «numb-unum-m-m—g-n
um WWlMNMWImkmi-HIU‘W! I‘M“
MU“ Umbu‘ll‘hfilm
ml. mmmwmmwmmwmamnmmwum
Mud—- awn-um 7
luau mast:
*m DDMMhM-m «name
”I"! shamans-mm
In WWI-1M“
~m Imrchmmm-mmmmum
nun-m Mamnmmwm-mmmwmm
“It. IODIMWJMMIIGIIXV-IIZD—lIhl-m-n
”*- Imwnguuzw-mmu
man—u- mug—unwo-mmmuuniuu—n-mmm—uJ-mm
was man muzomm '21. Man at
ecu-tum cum
1 «nu—nun 7 7 ou-gn-rmnnm
hula-n: "may... 7 , 7 , ,7
j man-u YnM-a-n-umm
a“ iwfihwlpbmvhw.dm*
ww- an“.
m “mifldu‘lIflwiflmlb.wflll~lh~uflfiilfl.mwfll
Notes:
The rated pressure range indicates the range for full product performance. It changes
automatically according to the connected pressure sensor head.
1.
If the wiring is longer than 2m, use a cable with a diameter of 0.3mm² or more.2.
DP5/DPH
I/O CIRCUIT AND WIRING DIAGRAMS
DP5-C NPN output type
I/O circuit diagram For independent use of sensor
head
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (9 of 20) [6/11/2001 11:14:04 AM]
Symbols...
D1, D2: Reverse supply polarity protection diode
ZD1 to ZD4: Surge absorption zener diode
Tr1, Tr2: NPN output transistor
Note: In case the pressure
sensor head is used
independently, insulate the
white wire (Terminal No.4) and
keep it open.
Symbols...
D: Reverse supply polarity
protection diode
ZD: Surge absorption zener
diode
Connector for power
supply/ I-O cable
connection
Connector for pressure
sensor head connection
Pin position +V1.
Analog voltage
output
2.
OV3.
Comparative
Output 1
4.
Comparative
Output 2
5.
Auto-reference/
Remote
zero-adjustment
input
6.
+V1.
Analog voltage output2.
OV3.
N. C.4.
DP5-C-P PNP output type
I/O circuit diagram
Symbols...
D1, D2: Reverse supply polarity protection diode
ZD1 to ZD4: Surge absorption zener diode
Tr1, Tr2: PNP output transistor
Connector for power
supply/ I-O cable
connection
Connector for pressure
sensor head connection
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (10 of 20) [6/11/2001 11:14:04 AM]
mum
“mm
@099
Gnu-mourn
"mm”.mnr—nw
v—m-mn‘u— 1m — nun-Ia
nun-mm can”
mmmu'm- u—n—uT-i
ammo-mu mun-man
can m-__...—n
Vllu—ll-Ia'dl mum—w
W van
Wuwm‘ma—wm
an; "my“.
! 2E:
Qfl‘fls
9329?
‘1?
3
l
!
I
l
.
v
‘13 2
“I
[
Pin position +V1.
Analog voltage
output
2.
OV3.
Comparative
Output 1
4.
Comparative
Output 2
5.
Auto-reference/
Remote
zero-adjustment
input
6.
+V1.
Analog voltage output2.
OV3.
N. C.4.
DP5/DPH
PRECAUTIONS FOR PROPER USE
This product is not a safety sensor. Its
use is not intended or designed to
protect life or prevent bodily injury or
property damage from dangerous parts
of machinery. It is a normal pressure
detection sensor.
●
The DPH series is designed for use with
non-corrosive
gases. It cannot be used with liquids or
with corrosive gas.
●
Functional description
Error messages
When an error occurs take the following
corrective action.
●
Wiring
Make certain that the power is off
before the wiring is installed. Verify that
the supply voltage variation is within the
rating.
●
f power is supplied from a commercial
switching regulator, ensure that the
frame ground (F.G.) terminal of the
power supply is connected to an actual
ground.
●
In case noise generating equipment
(switching regulator, inverter motor,
etc.) is used in the vicinity of this
controller, connect the frame ground
●
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (11 of 20) [6/11/2001 11:14:04 AM]
W Film
9
9|9l
-..In—-l'_‘~"m.
”Jim-Q
“flu“. 'lmomnmnmmm
I‘V-FI nmmmnmm—am
"I' unamwzmmnn
Winn-mm.”
'y u _
mo.“ ' _ _
—.“~ 'mommwum
m -mg~mwnu
«mu-I‘mnnp
ovum-Arm's»:
«pun-nun
u, «nu—um“...-
"' mama-Inna.“
Janina-‘J—QVIH
anagram-mu.
hung-mu...
- nun-mm..."
mmmmun
amt-um
- h~mfl ‘ mu.
”m" mu-II-u-u-uia
-hm——'l‘p—II-t
MU. ‘. um.“
ppm-mm...
humane-Inca.“
human-Inn”:
mhmmmumnm
mam-o.
mummy—Inna”.
4—.ummm-w
mu—m- unmhmum-p
wa—u— anon-n
cur-nu— -lh~mhmdw
.u'm—u— “Ml!
(FG.) terminal of the equipment to an
actual ground.
If the power supply generates a surge,
connect a surge absorber to the power
supply to absorb the surge.
●
Do not run the wires together with
high-voltage lines or power lines or put
them in the same raceway. This could
cause malfunction due to induction.
●
In order to reduce noise, make the
wiring as short as possible. Improper
wiring will damage the sensor.
●
Other Precautions
Use within the rated pressure range.
●
Do not apply pressure exceeding the
pressure limits. Excessive pressure will
damage the diaphragm and the unit will
not function.
●
Do not use during the initial transient
time (DP5: 3 sec. approx., DPH: 50ms
approx.) after the power supply is
switched on.
●
Avoid dust, dirt, and steam.●
Take care that the sensor does not
come in direct contact with water, oil,
grease, or organic solvents, such as,
thinner, etc.
●
Do not insert wires, etc. into the
pressure port. This could damage the
diaphragm and the unit will not function.
●
Do not operate the keys with pointed or
sharp objects.
●
DP5/DPH
PRECAUTIONS FOR PROPER USE
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (12 of 20) [6/11/2001 11:14:04 AM]
’2‘“an mm ammo-mm»...
(no-m' 1%...
.m— Own-
mxmm lbw”...
\m...
.,
mu...-
Emmi-v
m... m,m.~.—.
~.
w—
~ ‘ lw-v
non-m. w... w—
ham —_ wow. —u_
m
- ’ ., mm.
ymnmmm swam mun-a n."
mm”
incur gravy». Esau“?- Esau}... W»
.. In wv n: «w m an: m mm
"a... «m... «comm mm. ”a...”
no»... no. mu. - an... » -
1—3.1 mu: \ mu- mw nun-,1.
n...»- ma ‘ mun > «an mun
Setting
If key-protect has been set, make certain that you release the key-protect before operating the keys.
(Please refer to "Key-protect function" later in this section.)
●
Pressure value setting can be done only if the output mode is set to the hysteresis mode, window
comparator mode or the leak test mode. Pressure values cannot be set if the output mode is set to the
forced output mode.
●
Set Values P-1 to P-4 can be common for all the output modes.●
For the positive pressure type and the compound pressure type, Set Value P-2 should be set towards
the higher pressure side with respect to Set Value P-1 and Set Value P-4 should be set towards the
higher pressure side with respect to Set Value P-3. Also, in the vacuum pressure type, Set Value P-2
should be set towards the higher vacuum side with respect to Set Value P-1 and Set Value P-4 should
be set towards the higher vacuum side with respect to Set Value P-3.
●
The auto-reference function affects only Set Value P-3 and Set Value P-4.●
Set Value P-A is the pressure value when the auto-reference input or the remote zero-adjustment input
is applied. When the auto-reference input or the remote zero-adjustment input is not applied, Set Value
P-A is zero.
●
The set conditions are written and stored in an EEPROM. Note that the EEPROM has a guaranteed
lifespan of 100,000 write operation cycles. Since the auto-reference input value and the remote
zero-adjustment input value are not stored in the EEPROM, they are not included in the number of
write operation cycles.
●
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (13 of 20) [6/11/2001 11:14:04 AM]
—9—..+‘§—1—+—O—+—I—f—
”Wm omnnwnunnwm
maumomnaousonmunm
Suva-M)
w
Nil-2M“
192050 to
”'m owzoaoaosouerouwwo
Mmmvlozoaoanumflnnmo
“mm
M M FA Arr-4'
In no so In no
LEE
DP5/DPH
PRECAUTIONS FOR PROPER USE
Auto-reference function
Auto-reference function corrects Set Value P-3
and Set Value P-4 of Comparative Output 2 by
taking the pressure measured at the time of
auto-reference input as the reference pressure.
●
<Before auto-reference input>
Operation Chart
<Normal operation
(comparative outputs set to NO)>
When there is no auto-reference input, the
atmospheric pressure is taken as the reference
pressure for Set Value P-3 and Set Value P-4.
<After auto-reference input>
<With auto-reference input
(comparative outputs set to NO)>
Auto-reference input: 50kPa
Output mode: Hysteresis mode
At the time of auto-reference input, the
pressure value detected at that instant is
temporarily recorded as Set Value P-A and
becomes the reference pressure.
●
With Set Value P-A as the reference pressure,
Set Value P-3 and Set Value P-4 are
automatically corrected to 'Set Value P-3 + Set
Value PA' and 'Set Value P-4 + Set Value P-A'
respectively.
●
Note: In the hysteresis mode, Set Value P-3 and Set
Value P-4 are shifted. The output is set to the window
comparator mode or the leak test mode.
Settable range and set pressure range after
correction
The settable range of Set Value P-3 and Set
Value P-4 is wider than the rated pressure
range to allow the auto-reference function.
●
Maintain the pressure at a constant level for at
least 2ms after the auto-reference input is
changed to Low (High in case of PNP output
type). If used in a transient state it will not
operate properly..
●
Use Comparative Output 2 at least 'set
response time + 2ms' after the auto-reference
input is made changed to Low (High in case of
PNP output type).
●
At the time of auto-reference input, is
displayed on the 3-1/2 digit display for
approximately 1 second.
●
The auto-reference input value (Set Value P-A)●
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (14 of 20) [6/11/2001 11:14:04 AM]
mama
Rid-um)
Ionumwunwnm
Ionuwsounnnm
Mum"
10 to 30 do
—.—9—.—1—f—f—+—§—9—0—
mom a Ionmmnmmnnm
Mmm-so—«m-ao-uo o no as an 40 so
F-IWIFSI‘
tum-MI wanna
(
n
U
)
(
)
changes to zero when the power supply is
switched off and then on again.
Although it is not possible to display the
corrected 'Set Value P-3' and 'Set Value P-4', it
is possible to display the auto-reference input
value (Set Value P-A).
●
At the time of auto-reference input, if the
corrected set value exceeds the set pressure
range, the set value is automatically corrected
to be within the set pressure range. Please
make certain that the set pressure range is not
exceeded.
●
DP5/DPH
PRECAUTIONS FOR PROPER USE
Remote zero-adjustment function Forced output mode
The remote zero-adjustment function forcibly sets
the pressure value at the time of application of an
external input signal to zero.
●
At the time of remote zero-adjustment input, the
set values are not corrected. When using the
remote zero-adjustment function make certain that
the pressure and the set values do not exceed the
rated pressure ranges.
●
Operation chart
Normal operation
(comparative outputs set to NO)
With remote zero-adjustment input (comparative
outputs set to NO)
Remote zero-adjustment input: 50kPa
Output mode: Hysteresis mode
Note: In the hysteresis mode the displayed values and
the ON/OFF points of the output are changed in case the
output mode is set to the window comparator mode.
Remote zero-adjustment input: 50kPa
Output mode: Leak test mode
In the initial setting mode, if the output
mode is set to the forced output mode
the comparative outputs are forcibly
maintained at OFF level in the sensing
mode, irrespective of Set Values P-1 to P-4.
If the keys are operated as per the
procedure given below the comparative
outputs can be forcibly switched either ON
or OFF without applying pressure at the
pressure port. This is convenient for an
operation check of the comparative outputs
or for an inspection before starting work.
(The diagram below appears when the
DP5-C has been used to set the display to
'Digital display' .
●
In the sensing mode, press the key to
change to the forced output mode.
●
Each time UP key is pressed, Comparative
Output 1 switches to ON and OFF,
alternately. Each time the DOWN key is
pressed, Comparative Output 2 switches to
ON and OFF alternately.
●
Press the key to return to the sensing
mode.
●
Output is kept off at the point where the
mode is changed from another output mode
to forced output control mode .
●
Even if output has been set to stay on
during forced output control mode, it will be
forcibly changed to off at the point where
●
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (15 of 20) [6/11/2001 11:14:04 AM]
Cam-mm 0N;D—'
0.1m ‘ OFF
Convamm °” ' fl
BMW 2 OFF
A . . . . .
V‘_‘m'°",_(m, a lo 20 no no so an 10 so an we
unfit-9.175040730720710 a w n so we so
my v.2 v»: u
mun-(um w 20 w w
Lu
0W6
allemmdy
the mode changes back to sensing mode.
Note: In the leak test mode, the zero-adjustment function
is applied only to Comparative Output 2. Comparative
Output 1 operates with the atmospheric pressure as the
reference.
Peak hold & bottom hold function
Peak hold and bottom hold functions enable
the display of the peak value (maximum
pressure value) and the bottom value
(minimum pressure value) of the varying
measured pressure.
●
These functions are convenient for finding
the pressure variation range or determining
the reference for pressure settings.
●
Please note that the peak value and the
bottom value data is erased when it is no
longer displayed.
●
Peak hold display
Maintain the pressure at a constant level for at
least 2ms after the remote zero-adjustment input
is changed to Low (High in case of PNP output
type). If used in a transient state, it will result in
wrong operation.
●
Use the comparative outputs at least 'set
response time + 2ms' after the remote zero
adjustment input is changed to Low (High in case
of PNP output type).
●
At the time of remote zero-adjustment input,
is displayed on the 3-1/2 digit display for
approximately 1 second.
●
If the power supply is switched off and then on
again, the remote zero-adjustment input value is
cleared and the sensor returns to normal
operation with atmospheric pressure as the
reference.
● In the sensing mode, keep the UP key
pressed until is displayed. (4 sec. or
more).
●
When the finger is released after is
displayed, the peak value and are
displayed alternately.
●
Press the UP key.●
( If the applied pressure exceeds the
displayable pressure range an error
message and are displayed
alternately. When this happens restore the
applied pressure to within the rated
pressure range.
●
The figure above shows the display of a
vacuum type sensor.)
●
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (16 of 20) [6/11/2001 11:14:04 AM]
m
_ m
IUD}
WM
m -—
Bottom hold display
In the sensing mode, keep the DOWN key
pressed until the is displayed. (4 sec.
or more).
●
When the finger is released after is
displayed, the bottom value and are
displayed alternately.
●
Press the DOWN key.●
( If the applied pressure exceeds the
displayable pressure range, error message
and are displayed
alternately. In this case, bring back the
applied pressure to within the rated
pressure range.
●
The figure above shows the display of a
vacuum type sensor. )
●
DP5/DPH
PRECAUTIONS FOR PROPER USE
Key-protect function
Key-protect is a function which prevents any
unintentional change to settings which you have
entered.
●
Connecting
To connect the pressure sensor head to the
pressure controller the optional intermediate
cable (DPH-CC•) must be used.
●
Take care that excess pressure is not directly
applied to the cable joint or to the connector.
●
If the pressure sensor head is to be mounted
on a movable surface a flexible intermediate
cable must be used.
●
When connecting the intermediate cable to the
pressure controller, make sure to fit the
connector cap, supplied as an accessory with
the pressure controller, by sliding it as shown
in the figure below. If the connector cap is not
fitted correctly, there the possibility that the
intermediate cable could be disconnected from
the sensor.
●
Setting of key-protect
In the sensing mode,
press key
continuously for 4 sec.
or more and release it
immediately when
is displayed.
(Key-protect is set and
the sensor returns to the
sensing mode.)
Since the key-protect information is stored in an
EEPROM, it is not erased when the power
supply is switched off.
●
Please check to see if the key-protect function
has been set.
●
Release of key-protect
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (17 of 20) [6/11/2001 11:14:04 AM]
.1
HE E ' H1}
J;
w;
_._J
|
~;_
I
4;.
In the sensing mode,
press the key
continuously for 4 sec.
or more and release it
immediately when
is displayed.
(Key-protect is released
and the sensor returns
to the sensing mode.
When the keys are to be operated, make sure that the
key-protect function is released.
Piping
When connecting a commercial coupling to the
pressure port, hold the hexagonal section of the
pressure port with an 11 mm (DPH-A1•) or a 12mm
(DPHA2•) spanner, and make certain that the
tightening torque is 1 N·m for male thread type of
DPH-A1• or 5N·m or less for the DPH-A2•). If
excessive tightening torque is applied the M5 male
thread of the commercial coupling or the pressure port
could be damaged.
Mounting
Install the enclosed panel mounting bracket
(MS-DP-1) as shown in the figure below. The
tightening torque should be 0.15N·m or less. Tighten
both the right and the left screw gradually and
equally, so that the panel mounting bracket does not
tilt.
DIMENSIONS (Unit: mm)
DP5-C• Pressure controller
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (18 of 20) [6/11/2001 11:14:04 AM]
=== :: ME
xwvruilun—u
x=nxu-I)+Ivm
Mum-mm“
nun-um
DP5/DPH
DIMENSIONS (Unit: mm)
DPH-A0•
DPH-A30 Sensor head DPH-A1•
DPH-A2• Sensor head
MS-DP-1 Panel mounting bracket (accessory)
Assembly dimensions Panel cut-out dimensions
MS-DP2 DIN rail mounting bracket (optional)
Assembly dimensions
Horizontal mounting Vertical mounting
DP5/DPH
DIMENSIONS (Unit: mm)
DPH-CC• Intermediate cable (optional)
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (19 of 20) [6/11/2001 11:14:04 AM]
mun-x mun-WV
”1"”.LN
r 7‘ ”I” mm-
mm. unpuoqu
oun— mun—nun:
all-cum
mm 57—-
l0
9-1 24 i
‘2 i ==1
In .39.
57 ~isi m. u .1
I .—37—.I‘ T 1' ”.1 1 ‘ L cumm-
_J a r: A
$ —. 17 u - - n I ‘ £21
":1 U”! 1 1 L w ' E" "
Note: The heat-shrink tube for the standard cable is
black, and the heatshrink tube for the flexible cable is
gray.
CN-66 Connector (optional) CN-66-C2 Cable with connector (optional)
Housing - Connector pin
MS-DP-3 Controller mounting bracket (optional) MS-DP-4 Controller mounting bracket (optional)
Material: Cold rolled carbon steel (SPCC)
(Uni-chrome plated)
Note: Use together with panel mounting bracket included
with sensor.
Material: Cold rolled carbon steel (SPCC)
(Uni-chrome plated)
Note: Use together with panel mounting bracket
included with sensor.
DP5-01.htm
file:///G|/DP5/DP5-forweb.htm (20 of 20) [6/11/2001 11:14:04 AM]
Products related to this Datasheet
CONNECTOR 10HSNG 7 60PINS
6-CORE 5M CABLE W/CONNECTOR
PROCESS METER 0-1MPA LCD PNL MT
PROCESS METER 0-1MPA LCD PNL MT
SENSOR HEAD VACUUM PRESSURE
SENSOR HEAD VACUUM PRESSURE
SENSOR HEAD POSTIVE PRESSURE
SENSOR HEAD COMPOUND PRESSURE
SENSOR HEAD VACUUM PRESSURE
INTER STANDARD 2M LONG CABLE
INTER STANDARD 3M LONG CABLE
INTER STANDARD 5M LONG CABLE
6-CORE 2M LONG CABLE WITH CONN