Analog Input Modulce-4Chan Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
5aaacoaa @ @“INQP’\ Ofl@ '.'v‘u J O DU T @@@@@@@@@®@@@@@® @@@@@@@@@@@@@@@@ PHENIX CONTACT
5080C 1
IB ST (ZF) 24 PT 100 4/4
01/2000
Data Sheet 5080C
Figure 1 IB ST 24 PT 100 4/4 module
This data sheet is intended to be
used in conjunction with the
IBS SYS PRO UM E User Manual.
Ground the mounting rail. The module
is grounded by installing it on the
mounting rail.
Terminal Assignment
Local Diagnostic and Status Indicators
F
U
S
E
I
NTER
B
US
US
UL CC BA
4 RTD Inputs , Module Ident.: 123
IB STME 24 PT 100 4/4 , Ord.No.: 2750138
00 01 02 03 04 05 06 07 08 09 10
5080C001
12345678910 11 12 13 14 15 16
32
17 18 19 20 21 22 23 24 25 26 27 28 29 3130
64
49 50 51 52 53 54 55 56 57 58 59 60 61 6362
48
33 34 35 36 37 38 39 40 41 42 43 44 45 4746
Signal Terminal
+24 V supply 33 and 36
Ground of the supply
(⊥) 49 and 52
Functional earth
ground (FE) 48 and 64
Channel 1234
Sensor power 2
and
3
6
and
7
10
and
11
14
and
15
Sensor current 1
and
4
5
and
8
9
and
12
13
and
16
Shield 20 24 28 32
Not used; do not
wire! 17 to 19, 21 to 23, 25 to
27, and 29 to 31
Des. Color Meaning
UL Green Supply voltage for the
electronics module
CC Green Cable check
BA Green Bus active
US Green 24 V I/O supply voltage
5080C000
Analog Input Module with 4 Channels for the
Connection of Resistance Temperature
Detectors (RTDs)
r \ / \ r x, \7/ x, ‘4 (D / \ (D O ‘ \ O O C) \j \ / J- _1 D ADC L fWJ/I//’ W‘iir’f‘iifl@@% zzvzw % w}- HP HP PHCENIX CONTACT
IB ST (ZF) 24 PT 100 4/4
25080C
Internal Circuit Diagram
Figure 2 Internal wiring of the module terminals
33 36
49 52
D ifferential channel m ultiplexer
Filter and protective circuits
Signal
conditioning
Digital
output
to µ P
+U B
+U S
U+I+
PE potential
5080C 004
+24 V D C
+5 V D C
17 18 19 20
1234
21 22 23 24 25 26 27 28 29 30 31 32
5678910111213141516
F
U
S
E
C oupling netw ork
(internal)
C oupling netw ork
(internal)
C oupling netw ork
(internal)
C oupling netw ork
(internal)
U-
I1 - I2 - I3 - I4 -
C hannel 1
IB ST (ZF) 24 PT 100 4/4
5080C 3
Electrical Isolation of the Function Areas
Figure 3 Electrical isolation of the function areas
Connection Examples
Connection of the Supply Voltage and Potential Jumpering
Figure 4 Connection of the supply voltage
Potential jumpering in the screw-
clamp module:
If you want to connect more module ,
an external jumper is required between the terminals 33 and 36 (Us), 49 and
52 (⊥).
24 V
I/O interface
B us interface
(µP and SuPI)
INTERBUS
lo c a l b u s (O U T )
24 V D C
supply
Analog inputs
PE potential
5080C 003
A
B
E le c tr ic a l is o la tio n
betw een area A and
area B
INTERBUS
local bus (IN )
5 V
F
U
S
E
INTERBUS
UL CC BA
IB S TM E 24 P T 100 4/4 , O rd. N o.: 2750138
49
33
+
_
To next m odule
F1
Screw -clam p term inal m odule IB S T 24 PT 100 4/4
F
U
S
E
INTERBUS
UL CC BA
49 52
33 36
+
_
F1
Spring-clam p term inal m odule IB ST ZF 24 P T 100 4/4
24 V D C 24 V D C
5080C 002
S u p p ly v o lta g e w ith s e p a ra te
wires for
each m odule
52
36
IB S TM E 24 P T 100 4/4 , O rd. N o.: 2750138
L ‘ "‘"Tfl1fii,‘fl H \ PHGNIX c°NTAcr
IB ST (ZF) 24 PT 100 4/4
45080C
Typical Sensor Connections
Figure 5 Sensor connection in 2-, 3-, and 4-wire termination
Always connect sensors using
shielded, twisted-pair cables.
Connect the shield directly to the
terminals 20, 24, 28, or 32. Additional
wiring is not necessary. Connect the
shield of the sensor with PE potential.
4 analog Input, 0 - 10 V / 4...20 m A M odule Ident.:126
I+ U+ U- I- I+ U+ U- I- I+ U+ U- I- I+ U+ U- I-
123456789
10 11 13
12 14 15 16
17 18 20
19 21 22 23 24 25 27
26 28 29 30 31 32
4 R TD Inputs , M odule Ident.: 123
5080C 005
00 01 02 03 04 05 06 07 08 09 10
ϑϑϑ
2-w ire
term ination
3-w ire term ination
(w ithout internal com pensation
of the m easuring conductor
resistances)
4-w ire
term ination
PHENIX CONTACT
IB ST (ZF) 24 PT 100 4/4
5080C 5
INTERBUS IN Process Data Word
Figure 6 Sequence of the four INTERBUS IN process data words in the INTERBUS ring and
representation of the bits of a process data word
Bit Assignment of the INTERBUS IN Process Data Word
The 16 bits of the calculated measured value (16-bit ADC resolution) are used according to the
following table. Bit 15 is the sign bit (SB).
Celsius Scale (Table on page 6)
The permissible temperature ranges for the
characteristic curves are marked in the table on
page 6 in the first three columns. The
temperatures range from -200°C to +850°C for
Pt 100 sensors and Pt 1000 sensors.
The sensor characteristic curves for Ni 100 and
Ni 1000 sensors range from -60°C to +250°C
(DIN characteristic) and from -60°C to +200°C
(SAMA characteristic).
Temperature values outside the permissible
range cause the error code E004hex of the
corresponding channel to be indicated.
Fahrenheit Scale (Table on page 7)
The permissible temperature ranges for the
characteristic curves are marked in the table on
page 7 in the first three columns. The
temperatures range from -328°F to +1562°F for
Pt 100 sensors and Pt 1000 sensors.
The sensor characteristic curves for Ni 100 and
Ni 1000 sensors range from -76°F to +482°F
(DIN characteristic) and from -76°F to +342°F
(SAMA characteristic).
Temperature values outside the permissible
range cause the error code E004hex of the
corresponding channel to be indicated.
C hannel 1
MSB LSB
014 13 12 11 10 9 8 7 6 5 4 3 2 1
C hannel 2 C hannel 3 Channel 4
5080C 006
AD C m easured value (16 bits)
Process data w ord 1
Sign bit
15
Process data w ord 4Process data w ord 2 Process data w ord 3
PHGNIX CONTACI'
IB ST (ZF) 24 PT 100 4/4
65080C
Celsius Scale
Sensor Temperature Process Data Word
Decimal Hexadecimal Binary
+3276.7°C +32767 7FFF 0111 1111 1111 1111
... ... ... ...
+1000.0°C +10000 2710 0010 0111 0001 0000
... ... ... ...
Pt 100/Pt 1000
+850.0°C +8500 2134 0010 0001 0011 0100
... ... ... ...
Ni100/Ni 1000 DIN characteristic
+250.0°C +2500 09C4 0000 1001 1100 0100
... ... ... ...
Ni 100/Ni 1000 SAMA characteristic
+200.0°C +2000 07D0 0000 0111 1101 0000
... ... ... ...
+100.0°C +1000 03E8 0000 0011 1110 1000
... ... ... ...
+10.0°C +100 0064 0000 0000 0110 0100
... ... ... ...
+1.0°C 10 000A 0000 0000 0000 1010
... ... ... ...
+0.1°C 1 0001 0000 0000 0000 0001
... ... ... ...
0.0°C 0 0000 0000 0000 0000 0000
... ... ... ...
-0.1°C -1 FFFF 1111 1111 1111 1111
... ... ... ...
-1.0°C -10 FFF6 1111 1111 1111 0110
... ... ... ...
-10.0°C -100 FF9C 1111 1111 1001 1100
... ... ... ...
-60.0°C -600 FDA8 1111 1101 1010 1000
... ... ... ...
-100.0°C -1000 FC18 1111 1100 0001 1000
... ... ... ...
-200.0°C -2000 F830 1111 1000 0011 0000
-273.1°C -2731 F555 1111 0101 0101 0101
PHENIX CONTACI'
IB ST (ZF) 24 PT 100 4/4
5080C 7
Fahrenheit Scale
Sensor Temperature Process Data Word
Decimal Hexadecimal Binary
+3276.7°F +32767 7FFFhex 0111 1111 1111 1111bin
... ... ... ...
Pt 100/Pt 1000
+1562.0°F +15620 3D04hex 0011 1101 0000 0100bin
... ... ... ...
+1000.0°F +10000 2710hex 0010 0111 0001 0000bin
... ... ... ...
Ni100/Ni 1000 DIN characteristic
+482.0°F +4820 12D4hex 0001 0010 1101 0100bin
... ... ... ...
Ni 100/Ni 1000 SAMA characteristic
+392.0°F +3920 0F50hex 0000 1111 0101 0000bin
... ... ... ...
+100.0°F +1000 03E8hex 0000 0011 1110 1000bin
... ... ... ...
+10.0°F +100 0064hex 0000 0000 0110 0100bin
... ... ... ...
+1.0°F 10 000Ahex 0000 0000 0000 1010bin
... ... ... ...
+0.1°F 1 0001hex 0000 0000 0000 0001bin
... ... ... ...
0.0°F 0 0000hex 0000 0000 0000 0000bin
... ... ... ...
-0.1°F -1 FFFFhex 1111 1111 1111 1111bin
... ... ... ...
-1.0°F -10 FFF6hex 1111 1111 1111 0110bin
... ... ... ...
-10.0°F -100 FF9Chex 1111 1111 1001 1100bin
... ... ... ...
-76.0°F -760 FD08hex 1111 1101 0000 1000bin
-100.0°F -1000 FC18hex 1111 1100 0001 1000bin
... ... ... ...
-328.0°F -3280 F330hex 1111 0011 0011 0000bin
... ... ... ...
-459.6°F -4596 EE0Chex 1110 1110 0000 1100bin
+3276.7°F +32767 7FFFhex 0111 1111 1111 1111bin
K—Y—ILV—l PHGNIX CONTACI'
IB ST (ZF) 24 PT 100 4/4
85080C
Error Messages
In normal mode, every process data input word
contains the temperature value of the
corresponding channel. When an error occurs
on a channel or module, a code is written to the
corresponding input word that indicates the error
cause.
If the value E0xxh occurs in the
process data this is not a measured
value but an error message.
Figure 7 Bit assignment of the error code
Checking the Supply Voltage
The I/O supply voltage is permanently
monitored. If the voltage value is outside the
predefined range a module error message is
released. The error code E008hex is entered into
the process data input words instead of the
temperature values.
Checking the Data in the Non-Volatile
Memory
The configuration is not stored in the volatile
memory of the EEPROM. If the configuration of
the EEPROM is invalid, a module error message
is released and the error code E002hex is written
to all process data input words.
Monitoring Converter Activities
A timeout function checks the analog to digital
converter (ADC). If the ADC fails, a module error
message is released and the error code E010hex
is entered in all process data input words.
15 14 13 12 11 10 9876543210
Bit
Open circuit
5080C 009
E0hex R e a d e rro r in E E P R O M
O ut of m easuring range
Supply voltage U S not present
AD C defective
Invalid configuration
Reserved
PHENIX CONTACT
IB ST (ZF) 24 PT 100 4/4
5080C 9
INTERBUS OUT Process Data Word
HIGH and LOW Byte of the First Process Data Output Word
Figure 8 HIGH and LOW byte of the first process data output word
The module can be configured with the INTERBUS master. For this, only the LOW byte of the first
process data output word is used. The configuration is valid for all four channels. The process data
output words of channels 2, 3, and 4 are not evaluated. During configuration, the measured
temperature values continue to be entered in the process data input words of channels 2, 3, and 4
(for channel 1 see note below). The format changes with every new configuration.
Possible Configurations in the LOW Byte
Figure 9 Possible configurations in the LOW byte
The configuration is stored in the non-volatile memory of the EEPROM and is saved when
the supply voltage is disconnected. After the configuration is read/written, the 0000hex
value must be written to the first process data output word. This causes the first channel
to be reset to measuring operation. In the first process data input word, the measured temperature
value is transmitted. The default upon module delivery is that all bits of the configuration bytes are
set to zero. This leads to the following configuration:
Process data format: °C, standard of the characteristic curve: DIN IEC 60751, sensor type: Pt 100,
filter frequency: 50 Hz
15 14 13 12 11 10 98765 43210
Bit
HIGH byte LO W byte 5080C 007
76543210
Bit
Sensor type
5080C 008
000 - P t 100
001 - P t 1000
010 - N i 100
011 - N i 1000
100 - N i 1000
(L a n d is & G y r)
Standard
0 - D IN IEC 751 (P t)
DIN 43760 (Ni)
1 - SAM A
00
Unit
0 - C e ls iu s
1 - Fahrenheit
Filter frequency
(suppression)
0 - 50 H z
1 - 16
23
Hz
PHGNIX CONTACI'
IB ST (ZF) 24 PT 100 4/4
10 5080C
Assignment of the HIGH and LOW Byte in the First Process Data Output Word
The control system transmits a request to the module to read or write the configuration
through a corresponding process data output word.
The module confirms this process through a corresponding process data input word.
Read configuration
Write configuration
Adresses for Error Messages and Configuration
Programming Data
HIGH Byte LOW Byte
Output word 80hex 00hex
Input word Result OK 80hex Previous configuration
Result error 88hex Previous configuration
HIGH Byte LOW Byte
Output word 81hex New configuration
Input word Result OK 81hex New configuration
Result error 89hex Previous configuration
Status Process Data Word
Decimal Hexadecimal Binary
Error messages -7937 E0FF 1110 0000 1111 1111
... ... ...
-8192 E000 1110 0000 0000 0000
Reserved ... ... ...
Configuration -32257 81FF 1000 0001 1111 1111
... ... ...
-32768 8000 1000 0000 0000 0000
ID code 7Bhex (123dec) Output address area 8 bytes
Length code 4hex Parameter channel
(PCP) 0 bytes
Input address area 8 bytes Register length 8 bytes
PHENIX CONTACI'
IB ST (ZF) 24 PT 100 4/4
5080C 11
Assignment of the Module Terminals to the INTERBUS Reference
INTERBUS
reference Word Word x
Bit 1514131211109876543210
Byte Byte 0 Byte 1
Bit 7654321076543210
Module
terminals
channel 1
Sensor current
(+)
Sign bit
Terminal 1
Sensor power (+) Terminal 2
Sensor power (-) Terminal 3
Sensor current (-) Terminal 4
Shield Terminal 20
Module
terminals
channel 2
Sensor current
(+)
Sign bit
Terminal 5
Sensor power (+) Terminal 6
Sensor power (-) Terminal 7
Sensor current (-) Terminal 8
Shield Terminal 24
Module
terminals
channel 3
Sensor current
(+)
Sign bit
Terminal 9
Sensor power (+) Terminal 10
Sensor power (-) Terminal 11
Sensor current (-) Terminal 12
Shield Terminal 28
Module
terminals
channel 4
Sensor current
(+)
Sign bit
Terminal 13
Sensor power (+) Terminal 14
Sensor power (-) Terminal 15
Sensor current (-) Terminal 16
Shield Terminal 32
* PHGNIX CONTACI'
IB ST (ZF) 24 PT 100 4/4
12 5080C
Technical Data
General
Housing dimensions (width x height x depth) 118 mm x 116 mm x 117 mm
(4.646 in. x 4.567 in. x 4.606 in.)
Operating mode Process data operation with 4 words
Connection type of the sensors 2-, 3-, or/and 4-wire technology
Total power consumption 2.4 W, typical
Permissible operating temperature -25°C to 55°C (-13°F to +131°F)
Permissible storage temperature -25°C to +75°C (-13°F to +167°F)
Degree of protection IP 20, DIN 40050, IEC 60529
Class of protection Class 3 VDE 0106, IEC 60536
Humidity 75% on average, 85% occasionally,
no condensation
Air pressure (operation) 80 kPa to 106 kPa, 2000 m (6562 ft.) above sea
level
Electrical isolation Test voltage
Bus/inputs 500 V AC, 1 min., 50 Hz
Supply voltage/inputs 500 V AC, 1 min., 50 Hz
Supply voltage/protective conductor 500 V AC, 1 min., 50 Hz
I/O voltage/protective conductor 500 V AC, 1 min., 50 Hz
Emitted interference EN 50081-2, Class A
Processor monitoring Watchdog circuit
Preferred installation position Panel mounting
Protective ground Via DIN rail
Weight 540 g, typical
Interface
INTERBUS ST interface ST cable (supplied with the module)
PHENIX CONTACI'
IB ST (ZF) 24 PT 100 4/4
5080C 13
Power Consumption
Communications power 9 V
Current consumption from the local bus 85 mA, typical; 100 mA, maximum
Power consumption from the local bus 800 mW, typical
I/O supply voltage US24 V DC
Current consumption of US 65 mA, typical; 85 mA, maximum
Power consumption from power pack and
application side (24 V supply) 1.5 W, typical
2.0 W, maximum
I/O Supply Voltage (US)
Nominal value 24 V DC
Permissible ripple 3.6 Vpp within the permissible voltage range
Permissible voltage range (including ripple) 18.5 V DC to 30.5 V DC
Current consumption of US 65 mA, typical
Electrical isolation With DC/DC converter
Test voltage 500 V AC, 50 Hz, 1 min.
Protection against polarity reversal Via diode connected in series
Surge voltage protection Fuses in the terminal block base
IBS TR5 0,4 AT
Transient protection Yes
Failure detection Yes
Power consumption from power supply unit and
application side (24 V supply) 1.5 W, typical
2.0 W, maximum
PHGNIX CONTACI'
IB ST (ZF) 24 PT 100 4/4
14 5080C
Analog Inputs for Temperature Sensors (RTD)
Number 4
Available sensor types Pt 100, Pt 1000
Ni 100, Ni 1000
Standards for characteristic curves DIN IEC 60751 (Pt 100, Pt 1000)
DIN 43760 (Ni 100, Ni 1000)
SAMA RC 21-4-1966 (Pt 100, Ni 100
corresponds to Type I)
Landis & Gyr (Ni 1000)
Temperature measuring unit Celsius or Fahrenheit scale
Temperature measuring range (value range) -273,1°C to 3276.7°C on Celsius scale
-459.6°F to 3276.7°F on Fahrenheit scale
Resolution of the measured values 0.1°C corresponds to 0.1 K on the Celsius scale
0.1°F corresponds to 0.056K on the Fahrenheit
scale
Temperature-proportional, linearized
Resolution of the ADC 16 bits
Measuring principle Sigma-delta method
Representation of output value 16-bit two's complement
Sensor current 0.2 mA
Basic error limit ±0.003% of the value range (±0.1°C)
Temperature drift ±0.009% of the value range (±0.3°C)
Typical duration of a measuring cycle depending
on the number of channels connected with 50 Hz
suppression
1 channel: 258 ms
2 channels: 444 ms
3 channels: 630 ms
4 channels: 816 ms
Typical duration of a measuring cycle depending
on the number of channels connected with
16.67 Hz suppression
1 channel: 618 ms
2 channels: 1164 ms
3 channels: 1710 ms
4 channels: 2256 ms
PHENIX CONTACI'
IB ST (ZF) 24 PT 100 4/4
5080C 15
All percentage data refers to the entire value range of the module ranging from -273.1°C
to +3276.7°C.
Module Error Messages
Failure of the internal I/O supply voltage
(+5 V DC) Yes
Breakdown of fuse F1 for the I/O supply voltage Yes
Breakdown of the external I/O supply voltage US
of 24 V DC Yes
Analog/digital converter defective Yes
Content of the EEPROM invalid Yes
Configuration invalid Yes
Open circuit detection No (error message in the process data input
word)
Tolerances Influenced by Electromagnetic Fields
Type of electromagnetic interference Deviation of the measured temperature
value
Relative Absolute
Radiated-noise immunity according to
IEC 60801-3: 1984 (field strength 10 V/m) < ±0.3% < ±10.0°C
Radiated-noise immunity according to
IEC 60801-3: 1984 (field strength 3 V/m) < ±0.005% < ±0.2°C
Conducted high-frequency interference (0.15 MHz to
80 MHz) according to IEC 60801-6, Class 3
(ENV 50141: 1993)
< ±0.015% < ±0.5°C
Transient interferences (burst) according to
IEC 60801-4 Class 4 up to 1000 V No deviation No deviation
Transient interferences (burst) according to
IEC 60801-4 Class 4 from 1000 V to 2000 V < ±0.5% < ±18.0°C
PHENIX CONTACI'
IB ST (ZF) 24 PT 100 4/4
16 5080C
© Phoenix Contact 01/2000 TNR 92 65 82 0
Ordering Data
Description Order Designation Order No.
Analog input module (screw-clamp terminals) IB ST 24 PT 100 4/4 27 52 76 7
Analog input module (spring-clamp terminals) IB ST ZF 24 PT 100 4/4 27 50 95 0
Electronics module IB STME 24 PT 100 4/4 27 50 13 8
Replacement terminal block (screw-clamp
terminals) IB STTB 24 PT 100 4/4 27 51 78 4
Replacement terminal block (spring-clamp
terminals) IB STTB ZF 24 PT 100 4/4 27 19 15 3
Fuses (0.4 AT) IBS TR5 0,4 AT 27 53 47 8

Products related to this Datasheet

REPLACEMENT MODULE ELECTRONICS