m \nnovamn Dwe, San Jose, (A gm now pan of InteL
Stratix V Device Overview
2015.10.01
SV51001 Subscribe Send Feedback
Altera’s 28-nm Stratix® V FPGAs include innovations such as an enhanced core architecture, integrated
transceivers up to 28.05 gigabits per second (Gbps), and a unique array of integrated hard intellectual
property (IP) blocks.
With these innovations, Stratix V FPGAs deliver a new class of application-targeted devices optimized for:
• Bandwidth-centric applications and protocols, including PCI Express® (PCIe®) Gen3
• Data-intensive applications for 40G/100G and beyond
• High-performance, high-precision digital signal processing (DSP) applications
Stratix V devices are available in four variants (GT, GX, GS, and E), each targeted for a different set of
applications. For higher volume production, you can prototype with Stratix V FPGAs and use the low-risk,
low-cost path to HardCopy® V ASICs.
Related Information
Stratix V Device Handbook: Known Issues
Lists the planned updates to the Stratix V Device Handbook chapters.
Stratix V Family Variants
The Stratix V device family contains the GT, GX, GS, and E variants.
Stratix V GT devices, with both 28.05-Gbps and 12.5-Gbps transceivers, are optimized for applications
that require ultra-high bandwidth and performance in areas such as 40G/100G/400G optical communica‐
tions systems and optical test systems. 28.05-Gbps and 12.5-Gbps transceivers are also known as GT and
GX channels, respectively.
Stratix V GX devices offer up to 66 integrated transceivers with 14.1-Gbps data rate capability. These
transceivers also support backplane and optical interface applications. These devices are optimized for
high-performance, high-bandwidth applications such as 40G/100G optical transport, packet processing,
and traffic management found in wireline, military communications, and network test equipment markets.
Stratix V GS devices have an abundance of variable precision DSP blocks, supporting up to 3,926 18x18 or
1,963 27x27 multipliers. In addition, Stratix V GS devices offer integrated transceivers with 14.1-Gbps data
rate capability. These transceivers also support backplane and optical interface applications. These devices
are optimized for transceiver-based DSP-centric applications found in wireline, military, broadcast, and
high-performance computing markets.
Stratix V E devices offer the highest logic density within the Stratix V family with nearly one million logic
elements (LEs) in the largest device. These devices are optimized for applications such as ASIC and system
emulation, diagnostic imaging, and instrumentation.
Intel Corporation. All rights reserved. Intel, the Intel logo, Altera, Arria, Cyclone, Enpirion, MAX, Nios, Quartus and Stratix words and logos are trademarks of
Intel Corporation or its subsidiaries in the U.S. and/or other countries. Intel warrants performance of its FPGA and semiconductor products to current
specifications in accordance with Intel's standard warranty, but reserves the right to make changes to any products and services at any time without notice.
Intel assumes no responsibility or liability arising out of the application or use of any information, product, or service described herein except as expressly
agreed to in writing by Intel. Intel customers are advised to obtain the latest version of device specifications before relying on any published information
and before placing orders for products or services.
*Other names and brands may be claimed as the property of others.
ISO
9001:2015
Registered
www.altera.com
101 Innovation Drive, San Jose, CA 95134

Common to all Stratix V family variants are a rich set of high-performance building blocks, including a
redesigned adaptive logic module (ALM), 20 Kbit (M20K) embedded memory blocks, variable precision
DSP blocks, and fractional phase-locked loops (PLLs). All of these building blocks are interconnected by
Altera’s superior multi-track routing architecture and comprehensive fabric clocking network.
Also common to Stratix V devices is the new Embedded HardCopy Block, which is a customizable hard IP
block that leverages Altera’s unique HardCopy ASIC capabilities. The Embedded HardCopy Block in
Stratix V FPGAs is used to harden IP instantiation of PCIe Gen3, Gen2, and Gen1.
Stratix V Features Summary
Table 1: Summary of Features for Stratix V Devices
Feature Description
Technology • 28-nm TSMC process technology
• 0.85-V or 0.9-V core voltage
Low-power serial
transceivers • 28.05-Gbps transceivers on Stratix V GT devices
• Electronic dispersion compensation (EDC) for XFP, SFP+, QSFP, CFP
optical module support
• Adaptive linear and decision feedback equalization
• Transmitter pre-emphasis and de-emphasis
• Dynamic reconfiguration of individual channels
• On-chip instrumentation (EyeQ non-intrusive data eye monitoring)
Backplane capability • 600-Megabits per second (Mbps) to 12.5-Gbps data rate capability
General-purpose I/Os
(GPIOs) • 1.6-Gbps LVDS
• 1,066-MHz external memory interface
• On-chip termination (OCT)
• 1.2-V to 3.3-V interfacing for all Stratix V devices
Embedded HardCopy
Block • PCIe Gen3, Gen2, and Gen1 complete protocol stack, x1/x2/x4/x8 end
point and root port
Embedded transceiver
hard IP • Interlaken physical coding sublayer (PCS)
• Gigabit Ethernet (GbE) and XAUI PCS
• 10G Ethernet PCS
• Serial RapidIO® (SRIO) PCS
• Common Public Radio Interface (CPRI) PCS
• Gigabit Passive Optical Networking (GPON) PCS
Power management • Programmable Power Technology
• Quartus II integrated PowerPlay Power Analysis
2Stratix V Features Summary SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback

Feature Description
High-performance core
fabric • Enhanced ALM with four registers
• Improved routing architecture reduces congestion and improves compile
times
Embedded memory
blocks • M20K: 20-Kbit with hard error correction code (ECC)
• MLAB: 640-bit
Variable precision DSP
blocks • Up to 600 MHz performance
• Natively support signal processing with precision ranging from 9x9 up to
54x54
• New native 27x27 multiply mode
• 64-bit accumulator and cascade for systolic finite impulse responses (FIRs)
• Embedded internal coefficient memory
• Pre-adder/subtractor improves efficiency
• Increased number of outputs allows more independent multipliers
Fractional PLLs • Fractional mode with third-order delta-sigma modulation
• Integer mode
• Precision clock synthesis, clock delay compensation, and zero delay buffer
(ZDB)
Clock networks • 800-MHz fabric clocking
• Global, quadrant, and peripheral clock networks
• Unused clock networks can be powered down to reduce dynamic power
Device configuration • Serial and parallel flash interface
• Enhanced advanced encryption standard (AES) design security features
• Tamper protection
• Partial and dynamic reconfiguration
•Configuration via Protocol (CvP)
High-performance
packaging • Multiple device densities with identical package footprints enables seamless
migration between different FPGA densities
• FBGA packaging with on-package decoupling capacitors
• Lead and RoHS-compliant lead-free options
HardCopy V migration —
Stratix V Family Plan
The following tables list the features of the different Stratix V devices.
The information in this section is correct at the time of publication. For the latest information and to get
more details, refer to the Altera Product Selector.
SV51001
2015.10.01 Stratix V Family Plan 3
Stratix V Device Overview Altera Corporation
Send Feedback
Table 2: Stratix V GT Device Features
Feature 5SGTC5 5SGTC7
Logic Elements (K) 425 622
ALMs 160,400 234,720
Registers (K) 642 939
28.05/12.5-Gbps Transceivers 4/32 4/32
PCIe hard IP Blocks 1 1
Fractional PLLs 28 28
M20K Memory Blocks 2,304 2,560
M20K Memory (MBits) 45 50
Variable Precision Multipliers (18x18) 512 512
Variable Precision Multipliers (27x27) 256 256
DDR3 SDRAM x72 DIMM Interfaces 4 4
User I/Os(1), Full-Duplex LVDS, 28.05/12.5-Gbps Transceivers
Package (2) (3) 5SGTC5 5SGTC7
KF40-F1517 (4)
(40 mm)
600, 150, 36 600, 150, 36
(1) The number of GPIOs does not include transceiver I/Os. In the Quartus II software, the number of user I/Os
includes transceiver I/Os.
(2) Packages are flipchip ball grid array (1.0-mm pitch).
(3) Each package row offers pin migration (common board footprint) for all devices in the row.
(4) Migration between select Stratix V GT devices and Stratix V GX devices is available. For more information,
refer to Table 6 and to AN 644: Migration Between Stratix V GX and Stratix V GT Devices.
4Stratix V Family Plan SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback
Table 3: Stratix V GX Device Features
Features 5SGXA
3
5SGXA
4
5SGXA
5
5SGXA
7
5SGXA
9
5SGXA
B
5SGXB
5
5SGXB
6
5SGXB
9
5SGXBB
Logic
Elements
(K)
340 420 490 622 840 952 490 597 840 952
ALMs 128,300 158,500 185,000 234,720 317,000 359,200 185,000 225,400 317,000 359,200
Registers
(K)
513 634 740 939 1,268 1,437 740 902 1,268 1,437
14.1-Gbps
Transceive
rs
12, 24,
or 36
24 or
36
24, 36,
or 48
24, 36,
or 48
36 or
48
36 or
48
66 66 66 66
PCIe hard
IP Blocks
1 or 2 1 or 2 1, 2, or
4
1, 2, or
4
1, 2, or
4
1, 2, or
4
1 or 4 1 or 4 1 or 4 1 or 4
Fractional
PLLs
20 (5) 24 28 28 28 28 24 24 32 32
M20K
Memory
Blocks
957 1,900 2,304 2,560 2,640 2,640 2,100 2,660 2,640 2,640
M20K
Memory
(MBits)
19 37 45 50 52 52 41 52 52 52
Variable
Precision
Multipliers
(18x18)
512 512 512 512 704 704 798 798 704 704
Variable
Precision
Multipliers
(27x27)
256 256 256 256 352 352 399 399 352 352
DDR3
SDRAM
x72 DIMM
Interfaces
(6)
666666444 4
(5) The F1517 package contains 24 PLLs. The other packages with this device contain 20 PLLs.
(6) These are the maximum number of x72 interfaces available. The actual number of interfaces depends on the
device package.
SV51001
2015.10.01 Stratix V Family Plan 5
Stratix V Device Overview Altera Corporation
Send Feedback
User I/Os(1), Full-Duplex LVDS, 14.1-Gbps Transceivers
Package (2) (3)
(7) (8)
5SGXA3 5SGXA4 5SGXA5 5SGXA7 5SGXA9 5SGXA
B
5SGXB5 5SGXB6 5SGXB9 5SGXBB
EH29-
H780
(33 mm)
360, 90,
12H———————— —
HF35-
F1152 (9)
(35 mm)
432,
108, 24
552,
138, 24
552,
138, 24
552,
138, 24
————— —
KF35-
F1152
(35 mm)
432,
108, 36
432,
108, 36
432,
108, 36
432,
108, 36
————— —
KF40-
F1517
(40 mm)
KH40-
H1517 (9)
(45 mm)
696,
174, 36
696,
174, 36
696,
174, 36
696,
174, 36
696,
174,
36H
696,
174,
36H
— — — —
NF40-
F1517 (4)
(40 mm)
— — 600,
150, 48
600,
150, 48
————— —
RF40-
F1517
(40 mm)
— — — — — — 432,
108, 66
432,
108, 66
— —
(7) LVDS counts are full duplex channels. Each full duplex channel is one transmitter (TX) pair plus one
receiver (RX) pair.
(8) A superscript H after the number of transceivers indicates that this device is only available in a hybrid
package. Hybrid packages are slightly larger than conventional FBGAs. Refer to Altera’s packaging
documentation for more information.
(9) Migration between select Stratix V GX devices and Stratix V GS devices is available. For more information,
refer to Table 6.
6Stratix V Family Plan SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback
User I/Os(1), Full-Duplex LVDS, 14.1-Gbps Transceivers
Package (2) (3)
(7) (8)
5SGXA3 5SGXA4 5SGXA5 5SGXA7 5SGXA9 5SGXA
B
5SGXB5 5SGXB6 5SGXB9 5SGXBB
RF43-
F1760
(42.5
mm)
— — — — — — 600,
150, 66
600,
150, 66
— —
RH43-
H1760
(45 mm)
————————600,
150,
66H
600, 150, 66H
NF45-
F1932 (9)
(45 mm)
— — 840,
210, 48
840,
210, 48
840,
210, 48
840,
210, 48
— — — —
Table 4: Stratix V GS Device Features
Features 5SGSD3 5SGSD4 5SGSD5 5SGSD6 5SGSD8
Logic Elements (K) 236 360 457 583 695
ALMs 89,000 135,840 172,600 220,000 262,400
Registers (K) 356 543 690 880 1,050
14.1-Gbps
transceivers
12 or 24 12, 24, or 36 24 or 36 36 or 48 36 or 48
PCIe hard IP
blocks
1 1 1 1, 2, or 4 1, 2, or 4
Fractional PLLs 20 20 (5) 24 28 28
M20K Memory
Blocks
688 957 2,014 2,320 2,567
M20K Memory
(MBits)
13 19 39 45 50
Variable Precision
Multipliers (18x18)
1,200 2,088 3,180 3,550 3,926
Variable Precision
Multipliers (27x27)
600 1,044 1,590 1,775 1,963
SV51001
2015.10.01 Stratix V Family Plan 7
Stratix V Device Overview Altera Corporation
Send Feedback
Features 5SGSD3 5SGSD4 5SGSD5 5SGSD6 5SGSD8
DDR3 SDRAM x72
DIMM Interfaces
2446 6
User I/Os(1), Full-Duplex LVDS, 14.1-Gbps Transceivers
Package (2) (3) (7) (8) 5SGSD3 5SGSD4 5SGSD5 5SGSD6 5SGSD8
EH29-H780
(33 mm)
360, 90, 12H360, 90, 12H— — —
HF35-F1152 (9)
(35 mm)
432, 108, 24 432, 108, 24 552, 138, 24 — —
KF40-F1517 (9)
(40 mm)
— 696, 174, 36 696, 174, 36 696, 174, 36 696, 174, 36
NF45-F1932 (9)
(45 mm)
— — — 840, 210, 48 840, 210, 48
Table 5: Stratix V E Device Features
Features 5SEE9 5SEEB
Logic Elements (K) 840 952
ALMs 317,000 359,200
Registers (K) 1,268 1,437
Fractional PLLs 28 28
M20K Memory Blocks 2,640 2,640
M20K Memory (MBits) 52 52
Variable Precision Multipliers (18x18) 704 704
Variable Precision Multipliers (27x27) 352 352
DDR3 SDRAM x72 DIMM Interfaces 6 6
8Stratix V Family Plan SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback
All devices in a specific column allow migration.
User I/Os(1), Full-Duplex LVDS
Package (2) (3) (7) (8) 5SEE9 5SEEB
H40-H1517
(45 mm)
696, 174H696, 174H
F45-F1932
(45 mm)
840, 210 840, 210
Table 6: Device Migration List Across All Stratix V Device Variants
All devices in a specific column allow migration.
Package
EH29-
H780 HF35-
F1152 (
10)
KF35-
F1152 KF40-
F1517/
KH40-
H1517
(11)
NF40/
KF40-
F1517 (1
2) (13)
RF40-
F1517
H40-
H1517
RF43-
F1760 NF45-
F1932 (
11)
F45-
F1932
RH43-
H1760
Stratix V GX devices
A3 Yes Yes Yes Yes
A4 Yes Yes Yes
A5 Yes Yes Yes Yes Yes
A7 Yes Yes Yes Yes Yes
A9 Yes Yes
AB Yes Yes
B5 Yes Yes
B6 Yes Yes
B9 Yes
BB Yes
(10) All devices in this column are in the HF35 package and have twenty-four 14.1-Gbps transceivers.
(11) Different devices within this column have small differences in the overall package height. When multiple
Stratix V devices with different package heights are placed on a single board, a single-piece heatsink may not
cover the devices evenly. Refer to AN 670: Thermal Solutions to Address Height Variation in Stratix V Packages.
(12) The 5SGTC5/7 devices in the KF40 package have four 28.05-Gbps transceivers and thirty-two 12.5-Gbps
transceivers. Other devices in this column are in the NF40 package and have forty-eight 14.1-Gbps
transceivers.
(13) For more information, refer to AN 644: Migration Between Stratix V GX and Stratix V GT Devices.
SV51001
2015.10.01 Stratix V Family Plan 9
Stratix V Device Overview Altera Corporation
Send Feedback
Package
Stratix V GT devices
C5 Yes
C7 Yes
Stratix V GS devices
D3 Yes Yes
D4 Yes Yes Yes
D5 Yes Yes
D6 Yes Yes
D8 Yes Yes
Stratix V E devices
E9 Yes Yes
EB Yes Yes
Note: To verify the pin migration compatibility, use the Pin Migration View window in the Quartus II
software Pin Planner.
Related Information
•Altera Product Selector
Provides the latest information about Altera products.
•For more information about verifying the pin migration compatibility, refer to the I/O
Management chapter in volume 2 of the Quartus II Handbook.
•For full package details, refer to the Package information datasheet for Altera devices.
•AN 644: Migration Between Stratix V GX and Stratix V GT Devices
•AN 670: Thermal Solutions to Address Height Variation in Stratix V Packages
Low-Power Serial Transceivers
Stratix V FPGAs deliver the industry’s most flexible transceivers with the highest bandwidth from
600 Mbps to 28.05 Gbps, low bit error ratio (BER), and low power. Stratix V transceivers have many
enhancements to improve flexibility and robustness. These enhancements include robust analog receiver
clock and data recovery (CDR), advanced pre-emphasis, and equalization. In addition, each channel
provides full featured embedded PCS hard IP to simplify the design, lower the power, and save valuable
core resources.
Stratix V transceivers are compliant with a wide range of standard protocols and data rates and are
equipped with a variety of signal conditioning features to support backplane, optical module, and chip-to-
chip applications.
Stratix V transceivers are located on the left and right sides of the device, as shown in the figure below. The
transceivers are isolated from the rest of the chip to prevent core and I/O noise from coupling into the
transceivers, thereby ensuring optimal signal integrity. The transceiver channels consist of the physical
medium attachment (PMA), PCS, and high-speed clock networks. You can also configure unused
transceiver PMA channels as additional transmitter PLLs.
10 Low-Power Serial Transceivers SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback
Figure 1: Stratix V GT, GX, and GS Device Chip View
This figure represents one variant of a Stratix V device with transceivers. Other variants may have a
different floorplan than the one shown here.
PCS
PCS
PCS
PCS
PCS
PMA
PMA
PMA
PMA
PMA
(1)
Clock Networks
M20K Blocks
DSP Blocks
M20K Blocks
DSP Blocks
M20K Blocks
DSP Blocks
Core Logic
Fabric Core Logic
Fabric
PMA
Per Channel: Standard PCS, 10G PCS, PCIe Gen3 PCS
PMA
Per Channel: Standard PCS, 10G PCS, PCIe Gen3 PCS
Embedded HardCopy BlockEmbedded HardCopy Block
Embedded HardCopy Block Embedded HardCopy Block
I/O, LVDS, and Memory Interface
I/O, LVDS, and Memory Interface
Fractional PLLs
Fractional PLLs
Note:
(1)
You can use the unused transceiver channels as additional transceiver transmitter PLLs.
The following table lists the PMA features for the Stratix V transceivers.
Table 7: Transceiver PMA Features
Feature Capability
Chip-to-chip support 28.05 Gbps and 12.5 Gbps (Stratix V GT devices) and
14.1 Gbps (Stratix V GX and GS devices)
Backplane support 12.5 Gbps (Stratix V GX, GS, and GT devices)
Cable driving support PCIe cable and eSATA applications
SV51001
2015.10.01 Low-Power Serial Transceivers 11
Stratix V Device Overview Altera Corporation
Send Feedback
Feature Capability
Optical module support with EDC 10G Form-factor Pluggable (XFP), Small Form-factor Pluggable
(SFP+), Quad Small Form-factor Pluggable (QSFP), CXP, 100G
Pluggable (CFP), 100G Form-factor Pluggable
Continuous Time Linear Equalization
(CTLE)
Receiver 4-stage linear equalization to support high-attenuation
channels
Decision Feedback Equalization (DFE) Receiver 5-tap digital equalizer to minimize losses and crosstalk
Adaptive equalization (AEQ) Adaptive engine to automatically adjust equalization to
compensate for changes over time
PLL-based clock recovery Superior jitter tolerance versus phase interpolation techniques
Programmable deserialization and word
alignment
Flexible deserialization width and configurable word alignment
patterns
Transmitter equalization (pre-emphasis) Transmitter driver 4-tap pre-emphasis and de-emphasis for
protocol compliance under lossy conditions
Ring and LC oscillator transmitter PLLs Choice of transmitter PLLs per channel, optimized for specific
protocols and applications
On-chip instrumentation (EyeQ data-
eye monitor)
Allows non-intrusive on-chip monitoring of both width and
height of the data eye
Dynamic reconfiguration Allows reconfiguration of single channels without affecting
operation of other channels
Protocol support Compliance with over 50 industry standard protocols in the
range of 600 Mbps to 28.05 Gbps
The Stratix V core logic connects to the PCS through an 8-, 10-, 16-, 20-, 32-, 40-, 64-, or 66-bit interface,
depending on the transceiver data rate and protocol. Stratix V devices contain PCS hard IP to support
PCIe Gen3, Gen2, Gen1, Interlaken, 10GE, XAUI, GbE, SRIO, CPRI, and GPON protocols. All other
standard and proprietary protocols are supported through the transceiver PCS hard IP. The following
table lists the transceiver PCS features.
Table 8: Transceiver PCS Features
Protocol Data Rates (Gbps) Transmitter Data Path Receiver Data Path
Custom PHY 0.6 to 8.5 Phase compensation FIFO, byte
serializer, 8B/10B encoder,
bit-slip, and channel bonding
Word aligner, de-skew FIFO,
rate match FIFO, 8B/10B
decoder, byte deserializer, and
byte ordering
12 Low-Power Serial Transceivers SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback
Protocol Data Rates (Gbps) Transmitter Data Path Receiver Data Path
Custom 10G
PHY
9.98 to 14.1 TX FIFO, gear box, and bit-slip RX FIFO and gear box
x1, x4, x8 PCIe
Gen1 and Gen2
2.5 and 5.0 Same as custom PHY plus PIPE
2.0 interface to core logic
Same as custom PHY plus
PIPE 2.0 interface to core logic
x1, x4, x8 PCIe
Gen3
8 Phase compensation FIFO,
encoder, scrambler, gear box, and
bit-slip
Block synchronization, rate
match FIFO, decoder,
de-scrambler, and phase
compensation FIFO
10G Ethernet 10.3125 TX FIFO, 64/66 encoder,
scrambler, and gear box
RX FIFO, 64/66 decoder,
de-scrambler, block synchro‐
nization, and gear box
Interlaken 4.9 to 14.1 TX FIFO, frame generator,
CRC-32 generator, scrambler,
disparity generator, and gear box
RX FIFO, frame generator,
CRC-32 checker, frame
decoder, descrambler,
disparity checker, block
synchronization, and gearbox
OTN 40 and
100
(4 +1) x 11.3 TX FIFO, channel bonding, and
byte serializer
RX FIFO, lane deskew, and
byte de-serializer
(10 +1) x 11.3
GbE 1.25 Same as custom PHY plus GbE
state machine
Same as custom PHY plus
GbE state machine
XAUI 3.125 to 4.25 Same as custom PHY plus XAUI
state machine for bonding four
channels
Same as custom PHY plus
XAUI state machine for re-
aligning four channels
SRIO 1.25 to 6.25 Same as custom PHY plus SRIO
V2.1 compliant x2 and x4 channel
bonding
Same as custom PHY plus
SRIO V2.1compliant x2 and
x4 deskew state machine
CPRI 0.6144 to 9.83 Same as custom PHY plus TX
deterministic latency
Same as custom PHY plus RX
deterministic latency
GPON 1.25, 2.5, and 10 Same as custom PHY Same as custom PHY
PCIe Gen3, Gen2, and Gen1 Hard IP (Embedded HardCopy Block)
Stratix V devices have PCIe hard IP designed for performance, ease-of-use, and increased functionality.
The PCIe hard IP consists of the PCS, data link, and transaction layers. The PCIe hard IP supports Gen3,
Gen2, and Gen1 end point and root port up to x8 lane configurations.
SV51001
2015.10.01 PCIe Gen3, Gen2, and Gen1 Hard IP (Embedded HardCopy Block) 13
Stratix V Device Overview Altera Corporation
Send Feedback
The specifications listed in this table are perfor
the External Memory Inteifuce Spec Estimator.
The Stratix V PCIe hard IP operates independently from the core logic, which allows the PCIe link to wake
up and complete link training in less than 100 ms while the Stratix V device completes loading the
programming file for the rest of the FPGA. The PCIe hard IP also provides added functionality, which
helps support emerging features such as Single Root I/O Virtualization (SR-IOV) or optional protocol
extensions. In addition, the Stratix V device PCIe hard IP has improved end-to-end data path protection
using ECC and enables device CvP.
In all Stratix V devices, the primary PCIe hard IP that supports CvP is always in the bottom left corner of
the device (IOBANK_B0L) when viewing the die from the top.
External Memory and GPIO
Each Stratix V I/O block has a hard FIFO that improves the resynchronization margin as data is
transferred from the external memory to the FPGA.
The hard FIFO also lowers PHY latency, resulting in higher random access performance. GPIOs include
on-chip dynamic termination to reduce the number of external components and minimize reflections.
On-package decoupling capacitors suppress noise on the power lines, which reduce noise coupling into the
I/Os. Memory banks are isolated to prevent core noise from coupling to the output, thus reducing jitter
and providing optimal signal integrity.
The external memory interface block uses advanced calibration algorithms to compensate for process,
voltage and temperature (PVT) variations in the FPGA and external memory components. The advanced
algorithms ensure maximum bandwidth and a robust timing margin across all conditions. Stratix V
devices deliver a complete memory solution with the High Performance Memory Controller II (HPMC II)
and UniPHY MegaCore® IP that simplifies a design for today’s advanced memory modules. The following
table lists external memory interface block performance.
Table 9: External Memory Interface Performance
The specifications listed in this table are performance targets. For a current achievable performance, use
the External Memory Interface Spec Estimator.
Interface Performance (MHz)
DDR3 933
DDR2 400
QDR II 350
QDR II+ 550
RLDRAM II 533
RLDRAM III 800
Related Information
External Memory Interface Spec Estimator
14 External Memory and GPIO SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback

Adaptive Logic Module
Stratix V devices use an improved ALM to implement logic functions more efficiently. The Stratix V ALM
has eight inputs with a fracturable look-up table (LUT), two dedicated embedded adders, and four
dedicated registers.
The Stratix V ALM has the following enhancements:
• Packs 6% more logic when compared with the ALM found in Stratix IV devices.
• Implements select 7-input LUT-based functions, all 6-input logic functions, and two independent
functions consisting of smaller LUT sizes (such as two independent 4-input LUTs) to optimize core
usage.
• Adds more registers (four registers per 8-input fracturable LUT). More registers allow Stratix V devices
to maximize core performance at a higher core logic usage and provides easier timing closure for
register-rich and heavily pipelined designs.
The Quartus II software leverages the Stratix V ALM logic structure to deliver the highest performance,
optimal logic usage, and lowest compile times. The Quartus II software simplifies design re-use because it
automatically maps legacy Stratix designs into the new Stratix V ALM architecture.
Clocking
The Stratix V device core clock network is designed to support 800-MHz fabric operations and 1,066-MHz
and 1,600-Mbps external memory interfaces.
The clock network architecture is based on Altera’s proven global, quadrant, and peripheral clock
structure, which is supported by dedicated clock input pins and fractional clock synthesis PLLs. The
Quartus II software identifies all unused sections of the clock network and powers them down, which
reduces power consumption.
Fractional PLL
Stratix V devices contain up to 32 fractional PLLs.
You can use the fractional PLLs to reduce both the number of oscillators required on the board and the
clock pins used in the FPGA by synthesizing multiple clock frequencies from a single reference clock
source. In addition, you can use the fractional PLLs for clock network delay compensation, zero delay
buffering, and transmitter clocking for transceivers. Fractional PLLs can be individually configured for
integer mode or fractional mode with third-order delta-sigma modulation.
Embedded Memory
Stratix V devices contain two types of embedded memory blocks: MLAB (640-bit) and M20K (20-Kbit).
MLAB blocks are ideal for wide and shallow memories. M20K blocks are useful for supporting larger
memory configurations and include ECC.
Both types of memory blocks operate up to 600 MHz and can be configured to be a single- or dual-port
RAM, FIFO, ROM, or shift register. These memory blocks are flexible and support a number of memory
configurations, as shown in the following table.
SV51001
2015.10.01 Adaptive Logic Module 15
Stratix V Device Overview Altera Corporation
Send Feedback
Table 10: Embedded Memory Block Configuration
MLAB (640 Bits) M20K (20,480 Bits)
32x20
64x10
512x40
1Kx20
2Kx10
4Kx5
8Kx2
16Kx1
The Quartus II software simplifies design re-use by automatically mapping memory blocks from legacy
Stratix devices into the Stratix V memory architecture.
Variable Precision DSP Block
Stratix V FPGAs feature the industry’s first variable precision DSP block that you can configure to natively
support signal processing with precision ranging from 9x9 to 36x36.
You can independently configure each DSP block at compile time as either a dual 18x18 multiply
accumulate or a single 27x27 multiply accumulate. With a dedicated 64-bit cascade bus, you can cascade
multiple variable precision DSP blocks to implement even higher precision DSP functions efficiently. The
following table describes how variable precision is accommodated within a DSP block or by using multiple
blocks.
Table 11: Variable Precision DSP Block Configurations
Multiplier Size
(bits)
DSP Block Resources Expected Usage
9x9 1/3 of variable precision DSP block Low precision fixed point
18x18 1/2 of variable precision DSP block Medium precision fixed point
27x27 1 variable precision DSP block High precision fixed or single precision
floating point
36x36 2 variable precision DSP blocks Very high precision fixed point
Complex multiplication is common in DSP algorithms. One of the most popular applications of complex
multipliers is the fast Fourier transform (FFT) algorithm, which increases precision requirements on only
one side of the multiplier. The variable precision DSP block is designed to support the FFT algorithm with
a proportional increase in DSP resources with precision growth. The following table lists complex multipli‐
cation with variable precision DSP blocks.
16 Variable Precision DSP Block SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback
Table 12: Complex Multiplication with Variable Precision DSP Blocks
Multiplier Size
(bits)
DSP Block Resources Expected Usage
18x18 2 variable precision DSP blocks Resource optimized FFTs
18x25 3 variable precision DSP blocks Accommodate bit growth through FFT stages
18x36 4 variable precision DSP blocks Highest precision FFT stages
27x27 4 variable precision DSP blocks Single precision floating point
For FFT applications with high dynamic range requirements, only the Altera® FFT MegaCore offers an
option of single precision floating point implementation, with the resource usage and performance similar
to high-precision fixed point implementations.
Other new features include:
• 64-bit accumulator, the largest in the industry
• Hard pre-adder, available in both 18- and 27-bit modes
• Cascaded output adders for efficient systolic FIR filters
• Internal coefficient register banks
• Enhanced independent multiplier operation
•Efficient support for single- and double-precision floating point arithmetic
• Ability to infer all the DSP block modes through HDL code using the Altera Complete Design Suite
The variable precision DSP block is ideal for higher bit precision in high-performance DSP applications.
At the same time, the variable precision DSP block can efficiently support the many existing 18-bit DSP
applications, such as high definition video processing and remote radio heads. Stratix V FPGAs, with the
variable precision DSP block architecture, are the only FPGA family that can efficiently support many
different precision levels, up to and including floating point implementations. This flexibility results in
increased system performance, reduced power consumption, and reduced architecture constraints for
system algorithm designers.
Power Management
Stratix V devices leverage FPGA architectural features and process technology advancements to reduce
total power consumption by up to 30% when compared with Stratix IV devices at the same performance
level.
Stratix V devices continue to provide programmable power technology, introduced in earlier generations
of Stratix FPGA families. The Quartus II software PowerPlay feature identifies critical timing paths in a
design and biases core logic in that path for high performance. PowerPlay also identifies non-critical
timing paths and biases core logic in that path for low power instead of high performance. PowerPlay
automatically biases core logic to meet performance and optimize power consumption.
Additionally, Stratix V devices have a number of hard IP blocks that reduce logic resources and deliver
substantial power savings when compared with soft implementations. The list includes PCIe Gen1/Gen2/
Gen3, Interlaken PCS, hard I/O FIFOs, and transceivers. Hard IP blocks consume up to 50% less power
than equivalent soft implementations.
SV51001
2015.10.01 Power Management 17
Stratix V Device Overview Altera Corporation
Send Feedback
Stratix V transceivers are designed for power efficiency. The transceiver channels consume 50% less power
than Stratix IV FPGAs. The transceiver PMA consumes approximately 90 mW at 6.5 Gbps and 170 mW at
12.5 Gbps.
Incremental Compilation
The Quartus II software incremental compilation feature reduces compilation time by up to 70% and
preserves performance to ease timing closure.
Incremental compilation supports top-down, bottom-up, and team-based design flows. Incremental
compilation facilitates modular hierarchical and team-based design flows where a team of designers work
in parallel on a design. Different designers or IP providers can develop and optimize different blocks of the
design independently, which you can then import into the top-level project.
Enhanced Configuration and CvP
Stratix V device configuration is enhanced for ease-of-use, speed, and cost.
Stratix V devices support a new 4-bit bus active serial mode (ASx4). ASx4 supports up to a 400Mbps data
rate using small low-cost quad interface Flash devices. ASx4 mode is easy to use and offers an ideal
balance between cost and speed. Finally, the fast passive parallel (FPP) interface is enhanced to support 8-,
16-, and 32-bit data widths to meet a wide range of performance and cost goals.
You can configure Stratix V FPGAs using CvP with PCIe. CvP with PCIe divides the configuration process
into two parts: the PCIe hard IP and periphery and the core logic fabric. CvP uses a much smaller amount
of external memory (flash or ROM) because CvP has to store only the configuration file for the PCIe hard
IP and periphery. The 100-ms power-up to active time (for PCIe) is much easier to achieve when only the
PCIe hard IP and periphery are loaded. After the PCIe hard IP and periphery are loaded and the root port
is booted up, application software running on the root port can send the configuration file for the FPGA
fabric across the PCIe link where the file is loaded into the FPGA. The FPGA is then fully configured and
functional.
The following table lists the configuration modes available for Stratix V devices.
Table 13: Configuration Modes for Stratix V Devices
Mode Fast or
Slow POR
Compres‐
sion
Encryption Remote
Update
Data Width Max Clock
Rate (MHz)
Max Data Rate
(Mbps)
Active Serial
(AS)
Yes Yes Yes Yes 1, 4 100 400
Passive Serial
(PS)
Yes Yes Yes — 1 125 125
Fast Passive
Parallel (FPP)
Yes Yes Yes Yes (14) 8, 16, 32 125 (15) 3,000
(14) Remote update support with the Parallel Flash Loader.
(15) The maximum clock rate is 125 MHz for x8 and x16 FPP, but only 100 MHz for x32 FPP.
18 Incremental Compilation SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback
Mode Fast or
Slow POR
Compres‐
sion
Encryption Remote
Update
Data Width Max Clock
Rate (MHz)
Max Data Rate
(Mbps)
CvP — — Yes Yes 1, 2, 4, 8 — 3,000
Partial
Reconfigura‐
tion
— — Yes Yes 16 125 2,000
JTAG — — — — 1 33 33
Partial Reconfiguration
Partial reconfiguration allows you to reconfigure part of the FPGA while other sections continue to
operate.
This capability is required in systems where uptime is critical because partial reconfiguration allows you to
make updates or adjust functionality without disrupting services. While lowering power and cost, partial
reconfiguration also increases the effective logic density by removing the necessity to place FPGA
functions that do not operate simultaneously. Instead, you can store these functions in external memory
and load them as required. This capability reduces the size of the FPGA by allowing multiple applications
on a single FPGA, saving board space and reducing power.
You no longer need to know all the details of the FPGA architecture to perform partial reconfiguration.
Altera simplifies the process by extending the power of incremental compilation used in earlier versions of
the Quartus II software.
Partial reconfiguration is supported in the following configurations:
• Partial reconfiguration through the FPP x16 I/O interface
• CvP
•Soft internal core, such as the Nios® II processor.
Automatic Single Event Upset Error Detection and Correction
Stratix V devices offer single event upset (SEU) error detection and correction circuitry that is robust and
easy to use.
The correction circuitry includes protection for configuration RAM (CRAM) programming bits and user
memories. The CRAM is protected by a continuously running cyclical redundancy check (CRC) error
detection circuit with integrated ECC that automatically corrects one or double-adjacent bit errors and
detects higher order multi-bit errors. When more than two errors occur, correction is available through a
core programming file reload that refreshes a design while the FPGA is operating.
The physical layout of the FPGA is optimized to make the majority of multi-bit upsets appear as
independent single- or double-adjacent bit errors, which are automatically corrected by the integrated
CRAM ECC circuitry. In addition to the CRAM protection in Stratix V devices, user memories include
integrated ECC circuitry and are layout-optimized to enable error detection of 3-bit errors and correction
for 2-bit errors.
SV51001
2015.10.01 Partial Reconfiguration 19
Stratix V Device Overview Altera Corporation
Send Feedback
HardCopy V Devices
HardCopy V ASICs offer the lowest risk and lowest total cost in ASIC designs with embedded high-speed
transceivers. You can prototype and debug with Stratix V FPGAs, then use HardCopy V ASICs for volume
production. The proven turnkey process creates a functionally equivalent HardCopy V ASIC with or
without embedded transceivers to meet all timing constraints in as little as 12 weeks.
The powerful combination of Stratix V FPGAs and HardCopy V ASICs can help you meet your design
requirements. Whether you plan for ASIC production and require the lowest-risk, lowest-cost path from
specification to production or require a cost reduction path for your FPGA-based systems, Altera provides
the optimal solution for power, performance, and device bandwidth.
Ordering Information
This section describes ordering information for Stratix V GT, GX, GS, and E devices.
The following figure shows the ordering codes for Stratix V devices.
Figure 2: Ordering Information for Stratix V Devices
Family Signature
Embedded Hard IP
Block Variant
Transceiver Count
Transceiver PMA
Speed Grade
Package Type
Ball Array Dimension
Corresponds to pin count
Operating Temperature
Transceiver PCS and
FPGA Fabric Speed Grade
Optional Suffix (2)
(1)
GX : 14.1-Gbps transceivers
GT : 28.05-Gbps transceivers
GS : DSP-Oriented
E : Highest logic density,
no transceivers
M : Mainstream
E : Extended
5S : Stratix V
A3 C5 D3 E9
GX GT GS E
A4 C7 D4 EB
A5 D5
A7 D6
A9 D8
AB
B5
B6
B9
BB
E : 12
H : 24
K : 36
N : 48
R : 66
1 (fastest)
2
3
(3)
F : FineLine BGA
H : Hybrid FineLine BGA
29 : 780 pins
35 : 1,152 pins
40 : 1,517 pins
43 : 1,760 pins
45 : 1,932 pins
C : Commercial (0 to 85°C)
I : Industrial (–40 to 100°C)
1 (fastest)
2
3
4
L : Low-power device
N : Lead-free packaging
YY : Special order devices
(3)
ES : Engineering sample silicon
5S GX M A5 K 3F 35 C 2 L N YY ES
Member Code
Family Variant
Notes:
(1)
Stratix V mainstream “M” devices have exactly one instantiation of PCI Express hard IP. Extended “E” devices have either two or four instantiations of PCI Express hard IP,
depending on the device and package combination. For non-transceiver Stratix V devices, this character does not appear in the part number.
(2)
You can select one or two of these options, or you can ignore these options.
(3)
YY parts can support transceiver operations up to 10.3125 Gbps.
20 HardCopy V Devices SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback

Document Revision History
Table 14: Document Revision History
Date Version Changes Made
October 2015 2015.10.01 Changed heading in the "Ordering Information for Stratix V
Devices" figure to "Embedded Hard IP Block Variant".
January 2015 2015.01.15 • Added ALM counts and device package sizes to the four
device family features tables.
• In the "Stratix V GX Device Features" table, changed the
number of DDR3 SDRAM x72 DIMM Interfaces for the
5SGXA3 and 5SGXA4 devices to 6. Also added footnote
to this row.
• Deleted listings for 40GBASE-R and 100GBASE-R
Ethernet from the "Transceiver PCS Features" table in the
"Low-Power Serial Transceivers" section.
• Added YY code to the Optional Suffix category in the
"Ordering Information for Stratix V Devices" figure.
April 2014 2014.04.08 Updated "Variable precision DSP blocks" section of the
"Features Summary" table to 600 MHz performance.
April 2014 2014.04.03 • Updated GPIOs section of the "Features Summary" table
to 1.6 Gbps LVDS.
• Changed clocking speed to 800 MHz in the "Features
Summary" and the "Clocking" sections.
January 2014 2014.01.10 • Added link to Altera Product Selector in the "Stratix V
Family Plan" section.
• Corrected DDR2 performance from 533 MHz to
400 MHz.
• Updated "Device Migration List Across All Stratix V
Device Variants" table.
May 2013 2013.05.06 • Added link to the known document issues in the
Knowledge Base.
• Updated backplane support information.
• Added a note about the number of I/Os to each table in
the "Stratix V Family Plan" section.
• Updated the "Ordering Information for Stratix V
Devices" figure.
December 2012 3.1 • Updated Table 6 and Table 13.
• Updated Figure 2.
SV51001
2015.10.01 Document Revision History 21
Stratix V Device Overview Altera Corporation
Send Feedback

Date Version Changes Made
June 2012 3.0 • Converted chapter to stand-alone format and removed
from the Stratix V handbook.
• Changed title of document to Stratix V Device Overview
• Updated Figure 1.
• Minor text edits.
February 2012 2.3 • Updated Table 1–2, Table 1–3, Table 1–4, and Table 1–5.
• Updated Figure 1–2.
• Updated “Automatic Single Event Upset Error Detection
and Correction” on page 18.
• Minor text edits.
December 2011 2.2 Updated Table 1–2 and Table 1–3.
November 2011 2.1 • Changed Stratix V GT transceiver speed from 28 Gbps to
28.05 Gbps.
• Updated Figure 1–2.
November 2011 2.0 • Revised Figure 1–2.
• Updated Table 1–5.
• Minor text edits.
September 2011 1.10 Updated Table 1–2, Table 1–3, and Table 1–4.
September 2011 1.9 • Updated Table 1–1, Table 1–2, Table 1–3, Table 1–4, and
Table 1–5.
• Updated Figure 1–2.
• Minor text edits.
June 2011 1.8 Changed 800 MHz to 1,066 MHz for DDR3 in Table 1–8
and in text.
May 2011 1.7 • For Stratix V GT devices, changed 14.1 Gbps to
12.5 Gbps.
• Changed Configuration via PCIe to Configuration via
Protocol
• Updated Table 1–1, Table 1–2, Table 1–3, Table 1–4,
Table 1–5, and Table 1–6.
• Chapter moved to Volume 1.
January 2011 1.6 • Added Stratix V GS information.
• Updated tables listing device features.
• Added device migration information.
• Updated 12.5-Gbps transceivers to 14.1-Gbps
transceivers
December 2010 1.5 Updated Table 1-1.
22 Document Revision History SV51001
2015.10.01
Altera Corporation Stratix V Device Overview
Send Feedback

Date Version Changes Made
December 2010 1.4 • Updated Table 1-1.
• Updated Figure 1-2.
• Converted to the new template.
• Minor text edits.
July 2010 1.3 Updated Table 1–5
July 2010 1.2 • Updated “Features Summary” on page 1–2
• Updated resource counts in Table 1–1 and Table 1–2
• Removed “Interlaken PCS Hard IP” and “10G Ethernet
Hard IP”
• Added “40G and 100G Ethernet Hard IP (Embedded
HardCopy Block)” on page 1–7
• Added information about Configuration via PCIe
• Added “Partial Reconfiguration” on page 1–12
• Added “Ordering Information” on page 1–14
May 2010 1.1 Updated part numbers in Table 1–1 and Table 1–2
April 2010 1.0 Initial release
SV51001
2015.10.01 Document Revision History 23
Stratix V Device Overview Altera Corporation
Send Feedback
Products related to this Datasheet
IC FPGA 600 I/O 1760HBGA
IC FPGA 600 I/O 1760HBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 696 I/O 1517HBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 696 I/O 1517HBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 696 I/O 1517FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA
IC FPGA 432 I/O 1152FBGA