, m
as:
Through-hole resisTors
DIMENSIONS Unit: mm
STYLE DIMENSION
Normal LøD Hød
ZOR-12 3.3±0.4 1.8±0.3 28±2.0 0.45±0.05
ZOR-25 6.3±0.5 2.3±0.3 28±2.0 0.55±0.05
Zero Ohm Resistors
Coating Type
Normal Style [ ZOR Series ]
INTRODUCTION
• Similar to a 1/4W resistor (1/6W size also
available)
• Ideal for automatic insertion or Cut and Form
• Available in Tape/Reel, Tape/Box and Bulk
• Products meet EU-RoHS requirements
Single color code: black
ød
HLøD
SPECIFICATIONS
Power Rating 1/6W, 1/4W
Maximum Resistance 20mΩ or less
Dry 10,000MΩ
Min. Insulation Resistance
Wet 100MΩ
Atmospheric 500V RMS
Min. Dielectric Withstanding Voltage
Reduced 325V RMS
Insulation Flammability
Resistor insulation is self extinguishing within 10
Sec. after externally applied flame is removed
10 AMPS at 70°C for 1/4W
Current Rating 8 AMPS at 70°C for 1/6W
DERATING CURVE
For resistors operated in ambient temperatures above 70°C, power rating must be derated
in accordance with the curve below.
Rated Load (%)
Ambient Temperature (°C)
160140120100806040
100
80
60
40
20
20
70 155 °C

88
EXPLANATIONS OF ORDERING CODE
EXCEPTION:
• Cement series: • JPW series:
<Code 8>: Special packing style code
B: Bulk with wirewound or metal oxide sub-assembly for resistance value
W: Bulk with ceramic based wirewound sub-assembly for resistance value
M: Bulk with metal oxide sub-assembly for resistance value
F: Bulk with Fiberglass based wirewound sub-assembly for resistance value
<Code 10-12>: Without forming code
Example: SQP500JB-10R
<Code 13-17>: without resistance value code
Example: JPW-06-T-52-
-12
Code 4 - 6
Power Rating
-05 = ød0.5mm
-06 = ød0.6mm
-07 = ød0.7mm
-08 = ød0.8mm
-10 = ød1.0mm
-14 = ød1.4mm
-12 = 1/6W
-25 = 1/4W
25S = 1/4WS
-50 = 1/2W
50S = 1/2WS
100 = 1W
1WS = 1WS
200 = 2W
2WS = 2WS
204 = 0.4W
207 = 0.6W
300 = 3W
3WS = 3WS
3WM = 3WM
400 = 4W
500 = 5W
5WS = 5WS
5SS = 5WSS
700 = 7W
7WS = 7WS
10A = 10W
20A = 20W
30A = 30W
40A = 40W
50A = 50W
10S = 10WS
15A = 15W
25A = 25W
10B = 100W
25B = 250W
F
Code 7
Tolerance
P = ±0.02 %
A = ±0.05 %
B = ±0.1 %
C = ±0.25%
D = ±0.5 %
F = ±1 %
G = ±2 %
J = ±5 %
K = ±10 %
- = Base on Spec.
T
Code 8
Packing Style
T = Tape/Box
R = Tape/Reel
B = Bulk
F
Code 9
Temperature Coef-
ficient of Resistance
- = Base on Spec.
A = ±5 ppm/°C
B = ±10 ppm/°C
C = ±15 ppm/°C
S = ± 20ppm/°C
D = ±25 ppm/°C
E = ±50 ppm/°C
F = ±100 ppm/°C
G = ±200 ppm/°C
H = ±250 ppm/°C
I = ±300 ppm/°C
J = ±350 ppm/°C
52-
Code 10 - 12
Forming Type
26- = 26mm
52- = 52.4mm
73- = 73mm
81- = 81mm
91- = 91mm
F = F Type
FK = FK Type
FKK = FKK Type
FFK = F-form Kink
M = M-Type Forming
MB = M-form W/flat
MT = MT Type Forming
MR = MR Type
AV = AVIsert
PN = PANAsert
100R
Code 13 - 17
Resistance Value
0R1 = 0.1
100R = 100
10K = 10,000
10M = 10,000,000
MFR
Code 1 - 3
Series Name
See Index
Products related to this Datasheet
RES 0 OHM 1/6W JUMP AXIAL
RES 0 OHM 1/4W JUMP AXIAL
RES 0 OHM 1/4W JUMP AXIAL
RES 0 OHM 1/6W JUMP AXIAL
RES 0 OHM 1/6W JUMP AXIAL
RES 0 OHM 1/4W JUMP AXIAL
RES 0 OHM 1/4W JUMP AXIAL