ZIZ
Termina‘s T and R correspond to Ihe
ahemalive fine deswgnalors CIA and B
I
A
2/10 us GRVIOSBVCORE 500
5/20 us IEC 610007475 400
10/160 us FCC Parl 65 200
ITUVT K.20/45/21
FCC Part as “I"
10/560 us FCC Parl 65 125
10/1000 us GRVIOSBVCORE 100
T1SP40x> TISP40xxH1BJ VLV Overvoltage Protector Series
TISP4015H1BJ, TISP4025H1BJ, TISP4030H1BJ, TISP4040H1BJ
VERY LOW VOLTAGE
BIDIRECTIONAL THYRISTOR OVERVOLTAGE PROTECTORS
Low Capacitance
‘4015.................................................................................... 78 pF
‘4030.................................................................................... 62 pF
‘4040.................................................................................... 59 pF
Digital Line Signal Level Protection
-ISDN
-xDSL
Safety Extra Low Voltage, SELV, values
100 A “H” Series specified for:
ITU-T recommendations K.20, K.45, K.21
FCC Part 68 and GR-1089-CORE
Wave Shape Standard
ITSP
A
2/10 µs GR-1089-CORE 500
8/20 µs IEC 61000-4-5 400
10/160 µs FCC Part 68 200
10/700 µs ITU-T K.20/45/21
FCC Part 68 150
10/560 µs FCC Part 68 125
10/1000 µs GR-1089-CORE 100
These devices are designed to limit overvoltages on digital telecommunication lines. Overvoltages are normally caused by a.c. power system
or lightning flash disturbances which are induced or conducted on to the telephone line. A single device provides 2-point protection and is
typically used for the protection of transformer windings and low voltage electronics.
The protector consists of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially clipped by breakdown clamping until
the voltage rises to the breakover level, which causes the device to crowbar into a low-voltage on-state condition. This low-voltage on state
causes the current resulting from the overvoltage to be safely diverted through the device. The device switches off when the diverted current
falls below the holding current value.
12
T(A)
R(B)
MDXXBGE
T
R
SD4XAA
T
erminals T and R correspond to the
alternative line designators of A and B
DevicePackage Carrier
TISP40xxH1BJ SMB (DO-214AA) Embossed Tape Reeled
Marking Code
40xxH1
Std. Qty.
3000TISP40xxH1BJR-S
Insert xx value corresponding to protection voltages of 15 V, 30 V and 40 V.
Order As
SMBJ Package (Top View)
Device Symbol
Description
How to Order
Device VDRM
V
V(BO)
V
‘4025 ± 13 ± 25
‘4030 ± 15 ± 30
‘4040 ± 25 ± 40
‘4015 ± 8 ± 15
Agency Recognition
Description
UL File Number: E215609
.............................................. UL Recognized Component
AUGUST 1999 – REVISED JULY 2019
*RoHS Directive 2015/863, Mar 31, 2015 and Annex. Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last
page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
BOURNS
Raurg Symbol Value Unn
Tstg
Parameler ens Min Typ Max Unil
‘4015 :15
HBO)
AUGUST 1999 – REVISED JULY 2019
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
TISP40xxH1BJ VLV Overvoltage Protector Series
Absolute Maximum Ratings, TA = 25 °C (Unless Otherwise Noted)
Electrical Characteristics, TA = 25 °C (Unless Otherwise Noted)
RatingSymbol Value Unit
Repetitive peak off-state voltage
‘4015
‘4030
‘4040
VDRM
± 8
‘4025 ± 13
± 15
± 25
V
Non-repetitive peak on-state pulse current (see Notes 1 and 2)
ITSP A
2/10 µs (Telcordia GR-1089-CORE, 2/10 µs voltage wave shape)
8/20 µs (IEC 61000-4-5, combination wave generator, 1.2/50 voltage, 8/20 current)
10/160 µs (FCC Part 68, 10/160 µs voltage wave shape)
5/310 µs (I TU-T K.20/45/21, 10/700 µs voltage wave shape)
5/320 µs (F CC Part 68, 9/720 µs voltage wave shape)
10/560 µs (FCC Part 68, 10/560 µs voltage wave shape)
10/1000 µs (Telcordia GR-1089-CORE, 10/1000 µs voltage wave shape)
± 500
± 400
± 200
± 150
± 150
± 125
± 100
Non-repetitive peak on-state current (see Notes 1 and 2)
ITSM A
20 ms (50 Hz) full sine wave
16.7 ms (60 Hz) full sine wave
0.2s 50 Hz/60 Hz a.c.
2s 50Hz/60 Hz a.c.
1000 s 50 Hz/60 Hz a.c.
45
50
21
7
2
Initial rate of rise of current (2/10 waveshape) di/dt450 A/µs
Junction temperature TJ-40 to +150 ° C
Storage temperature range Tstg -65 to +150 ° C
NOTES: 1. Initially the device must be in thermal equilibrium with TJ=25 °C.
2. The surge may be repeated after the device returns to its initial conditions.
ParameterTest Conditions MinTyp MaxUnit
IDRM
Repetitive peak off-
state current VD=V
DRM ± 5 µA
V(BO) Breakover voltagedi/dt =0.8 A/ms
‘4015
‘4030
‘4040
± 15
‘4025 ± 25
± 30
± 40
V
V(BO)
Impulse breakover
voltage
dv/dt≤ ±1000 V/µs, Linear voltage ramp,
Maximum ramp value =±500V
di/dt=±12A/µs, Linear current ramp,
Maximum ramp value =±10 A
‘4025 / ‘4030
‘4040
‘4015 ± 33
± 57
± 74
V
I(BO)Breakover current di/dt=±0.8 A/ms ± 0.8 A
IDO
VTI = ±5 A, t = 100 µs ± 3 V
Tw
On-state voltage
ff-state current VD=±11V
VD=±6V
VD=±13 V
VD=±22 V
‘4025
‘4015
‘4030
‘4040
± 2 µA
IHHolding current IT=±5A, di/dt= ±30mA/ms ±5
0m
A
BOURNS
Parameter Tesi Condmnns Min Typ Max Unn
Parameter Test Conaiuons Min Typ Max umt
EwA/JESDSHA PCB, h mag),
TA
265 mm x 210 mm popu‘ated une card,
AUGUST 1999 – REVISED JULY 2019
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
TISP40xxH1BJ VLV Overvoltage Protector Series
Parameter Test Conditions Min Typ Max Unit
RθJA Junction to free air thermal resistance
EIA/JESD51-3 PCB, IT = ITSM(1000)
,
TA = 25 °C, (see Note 3) 115
°C/W
265 mm x 210mm populated line card,
4-layer PCB, IT = ITSM(1000) , TA = 25 °C 52
NOTE 3: EIA/JESD51-2 environment and PCB has standard footprint dimensions connected with 5 A rated printed wiring track widths.
Electrical Characteristics, TA = 25 °C (Unless Otherwise Noted)
Thermal Characteristics
CoffOff-state capacitance
f=1MHz,V
d=1V rms, VD=0
f=1MHz,V
d=1V rms, VD=1V
f=1MHz,V
d=1V rms, VD=2V
‘4015
‘4025 / ‘4030
‘4040
‘4015
‘4025 / ‘4030
‘4040
‘4015
‘4025 / ‘4030
‘4040
78
62
59
70
55
52
65
50
47
100
81
77
90
72
68
85
65
61
pF
Parameter Te st ConditionsMin TypMax Unit
BOURNS ‘
AUGUST 1999 – REVISED JULY 2019
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
TISP40xxH1BJ VLV Overvoltage Protector Series
Figure 1. Voltage-Current Characteristic for T and R Terminals
All Measurements are Referenced to the R Terminal
-v
VDRM
IDRM
VD
IH
ITSM
ITSP
V(BO)
I(BO)
ID
Quadrant I
I
Switching
Characteristic
+v
+i
V(BO)
I(BO)
VDRM
IDRM
VD
ID
IH
ITSM
ITSP
-i
Quadrant III
Switching
Characteristic PM4AC
Parameter Measurement Information
BOURNS‘
CAPACITANCE
AUGUST 1999 – REVISED JULY 2019
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
TISP40xxH1BJ VLV Overvoltage Protector Series
Figure 2.
CAPACITANCE
vs
OFF-STATE VOLTAGE
V
D
- Off-state Voltage - V
0.01 0.02 0.05 0.1 0.2 0.5 123 5102030
C
off
– Capacitance – pF
20
30
40
50
60
70
80
TC4H1AE
'4040
'4030
'4025/
'4015
T
J
= 25 °C
V
d
= 1 Vrms
Typical Characteristics
BOURNS‘
AUGUST 1999 – REVISED JULY 2019
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
TISP40xxH1BJ VLV Overvoltage Protector Series
Figure 3.
NON-REPETITIVE PEAK ON-STATE CURRENT
vs
CURRENT DURATION
t - Current Duration - s
0.01 0.1 110 100 1000
ITSM(t) - Non-Repetitive Peak On-State Current - A
1.5
2
3
4
5
6
7
8
15
20
30
40
50
60
10
TI4MAJ
VGEN = 600 Vrms, 50/60 Hz
RGEN = 1.4*VGEN /ITSM(t)
EIA/JESD51-2 ENVIRONMENT
EIA/JESD51-3 PCB
TA = 25 °C
Rating and Thermal Information
BOURNS‘”
M
M
£4
r“?
w
Ll
m
AUGUST 1999 – REVISED JULY 2019
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
ΔΔ
Figure 4. Transformer Saturation
AI4XAO
Th1
T1
UNSATURATED LRW
Th1
T1
SATURATED
TISP40xxH1BJ VLV Overvoltage Protector Series
The inductance of a transformer winding reduces considerably when the magnetic core material saturates. Saturation occurs when the
magnetizing current through the winding inductance exceeds a certain value. It should be noted that this is a different current to the
transformed current component from primary to secondary. The standard inductance-current relationship is:
where:
L = unsaturated inductance value in H
di = current change in A
dt = time period in s for current change di
E = winding voltage in V
Rearranging this equation and working large Δ changes to saturation gives the useful circuit relationship of:
A transformer winding volt-second value for saturation gives the designer an idea of circuit operation under overvoltage conditions. The
volt-second value is not normally quoted, but most manufacturers should provide it on request. A 50 Vµs winding will support rectangular
voltage pulses of 50 V for 1 µs, 25 V for 2 µs, 1 V for 50 µs and so on. Once the transformer saturates, primary to secondary coupling will be
lost and the winding resistance, RW, shunts the overvoltage protector, Th1 - see Figure 4. This saturated condition is a concern for long
duration impulses and a.c. fault conditions because the current capability of the winding wire may be exceeded. For example, if the on-state
voltage of the protector is 1 V and the winding resistance is 0.2 Ω, the winding would bypass a current of 1/0.2 = 5 A, even through the
protector was in the low voltage condition.
Figure 5 shows a generic protection arrangement. Resistors R1 and R2, together with the overcurrent protection, prevent excessive winding
current flow under a.c. conditions. Normally these resistors would only be needed for special cases, e.g. some T1/E1 designs. Alternatively, a
split winding could be used with a single resistor connecting the windings. This resistor could be by-passed by a small capacitor to reduce
signal attenuation.
Figure 5. Transformer Winding Protection
Th1SIGNAL
T1
OVER-
CURRENT
PROTECT ION
LINE
R1
R2
AI4XAN
Overcurrent protection upstream from the overvoltage protector can be fuse, PTC or thick film resistor based. For very high frequency circuits,
fuse inductance due to spiral wound elements may need to be evaluated.
Normally, the working voltage value of the protector, VDRM, would be chosen to be just greater than the peak signal amplitude over the
equipment temperature range. This would give the lowest possible protection voltage, V(BO). This would minimize the peak voltage applied to
the transformer winding and increase the time to core saturation.
In high frequency circuits, there are two further considerations. Low voltage protectors have a higher capacitance than high voltage protectors.
APPLICATIONS INFORMATION
Transformer Protection
TISP® Device Voltage Selection
ΔΔ
BOURNS
\ N
| Lmfi
l\|‘|—1 {\|
N
T
N
| FEM
‘ R}
Figure 6. 2-Wire System
Alypwca‘ system usmg a two lwxsled paw connecmn \s the nghrbwlrrale DIgHa‘ Subscnber Lme (HDSL) and me “S" mlerlace m \SDN,
AUGUST 1999 – REVISED JULY 2019
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Figure 6. 2-Wire System
AI4XAL
SIGNAL
TRANSFORMER COUPLED TWO-WIRE INTERFACE DC SUPPLY
Th5
Th4C2
T2
OVER-
CURRENT
PROTECTION
LINE
Th1
Th2
Th3
OVER-
CURRENT
PROTECTION
DC FEED
SIGNAL
C1
T1
TISP40xxH1BJ VLV Overvoltage Protector Series
So a higher voltage protector might be chosen specifically to reduce the protector capacitive effects on the signal.
Low energy short duration spikes will be clipped by the protector. This will extend the spike duration and the data loss time. A higher protector
voltage will reduce the data loss time. Generally, this will not be a significant factor for inter-conductor protection.
However, clipping is significant for protection to ground, where there is continuous low-level a.c. common mode induction. In some cases the
induced a.c. voltage can be over 10 V. Repetitive clipping at the induced a.c. peaks by the protector would cause severe data corruption. The
expected a.c. voltage induced should be added to the maximum signal level for setting the protector VDRM value.
Typical systems using a single twisted pair connection are: Integrated Services Digital Network (ISDN) and Pair Gain.
Signal level protection at the transformer winding is given by protectors Th3 and Th5. Typically these could be TISP4015H1 type devices with a
15 V voltage protection level.
Two line protection circuits are given; one referenced to ground using Th1 and Th2 (left) and the other inter-wire using protector Th4 (right) -
see Figure 6. For ISDN circuits compliant to ETSI ETR 080:1993, ranges 1 and 2 can be protected by the following device types: TISP4095M3,
TISP4095H3, TISP3095H3 (combines Th1 and Th2) and TISP7095H3 (combines Th1, Th2 and Th4). Ranges 4 through 5 can be protected by:
TISP4145M3, TISP4145H3, TISP3145H3 (combines Th1 and Th2) and TISP7145H3 (combines Th1, Th2 and Th4). Device surge requirement,
H or M, will be set by the overcurrent protection components and the standards complied with. Protection of just the d.c. feed to ETSI ranges is
covered in the TISP5xxxH3 data sheet.
When loop test voltages exceed the normal d.c. feed levels, higher voltage protectors need to be selected. For two terminal protectors, for
levels up to 190 V (135 V rms) the TISP4250, H3 or M3, can be used and for 210 V (150 V rms) the TISP4290, H3 or M3, can be used.
In Pair Gain systems, the protector VDRM is normally set by the d.c. feed value. The following series of devices have a 160 V working voltage
at 25 °C: TISP4220M3, TISP4220H3, TISP3210H3 (combines Th1 and Th2) and TISP7210H3 (combines Th1, Th2 and Th4). These devices
can be used on 150 V d.c. feed voltages down to an ambient temperature of -25 °C. Where the subscriber equipment may be exposed to
POTS (Plain Old Telephone Service) voltage levels, protector Th4 needs a higher working voltage of about 275 V. Suitable device types are:
TISP4350M3, TISP4350H3, TISP3350H3 (combines Th1 and Th2) and TISP7350H3 (combines Th1, Th2 and Th4).
The overcurrent protection for the overvoltage protector can be fuse, PTC or thick film resistor based. Its a.c. limiting capability should be less
than the ratings of the intended overvoltage protector. Equipment complying with the year 2000 international K.20, K.21 and K.45
recommendations from the ITU-T, may be required to demonstrate protection coordination with the intended primary protector. Without
adding series resistance, a simple series fuse overcurrent protection is likely to fail the equipment for this part of the recommendation.
If the d.c. feed consists of equal magnitude positive and negative voltage supplies, appropriately connected TISP5xxxH3 unidirectional
protectors could replace Th1 and Th2.
A typical system using a two twisted pair connection is the High-bit-rate Digital Subscriber Line (HDSL) and the “S” interface of ISDN.
Figure 7 shows a generic two line system. HDSL tends to have ground referenced protection at both ends of the lines (Th1, Th2, Th3 and Th4).
The ISDN “S” interface is often inside the premises and simple inter-wire protection is used at the terminating adaptor (Th7 and Th8). In all
TISP® Device Voltage Selection (Continued)
2-Wire Digital Systems
4-Wire Digital Systems
BOURNS‘”
Egfi E735
[\l
N
._
Flgure 1. 4-W1re System
ZZ ggm
é
8. Hume Phone Networking |SDIalion/filter/prutectiun Circuit
ES 3E
N
AUGUST 1999 – REVISED JULY 2019
Specifications are subject to change without notice. Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
TISP40xxH1BJ VLV Overvoltage Protector Series
Figure 7. 4-Wire System
AI4XAM
DC FEED
Th9
SIGNAL
Th10
SIGNAL
TRANSFORMER COUPLED FOUR-WIRE INTERFACE
Th7
Th8
T3
T4
OVER-
CURRENT
PROTECTION
OVER-
CURRENT
PROTECTION
LINE 1
LINE 2
OVER-
CURRENT
PROTECTION
OVER-
CURRENT
PROTECTION
Th5
Th6
Th1
Th2
Th3
Th4
DC SUPPLY
SIGNAL
SIGNAL
T1
T2
cases, signal protection, Th5, Th6, Th9 and Th10, can be TISP4015H1 type devices with a 15 V voltage protection level.
For an HDSL d.c. feed voltage of 180 V or less and operation down to an ambient of -25 °C, the following Th1, Th2, Th3 and Th4 protectors are
suitable: TISP4250M3 or TISP4250H3, TISP3250H3 (combines Th1 and Th2 or Th3 and Th4) and TISP7250H3 (combines Th1, Th2 and Th7
or Th3, Th4 and Th8). Possible overcurrent protection components are covered in the 2-wire digital systems clause.
For ISDN interfaces powered with ±40 V (ETSI, ETS 300 012 1992) the following Th1, Th2, Th3 and Th4 protectors are suitable: TISP4070M3
or TISP4070H3 or TISP4070L3, TISP3070F3 or TISP3070H3 (combines Th1 and Th2 or Th3 and Th4) and TISP7070F3 or TISP7070H3
(combines Th1, Th2 and Th7 or Th3, Th4 and Th8). At the terminating adaptor, the Th7 and Th8 protectors do not “see” the d.c. feed voltage
and should be selected to not clip the maximum signal level. Generally, the TISP40xxH1 series will be suitable.
Internal ISDN lines are not exposed to high stress levels and the chances of a.c. power intrusion are low (ETSI EN 300 386-2 1997).
Accordingly, the equipment port protection needs are at a lower level than ports connected to outside lines.
Using the existing house telephone wiring, home phone networking systems place the local network traffic in a high band above the POTS and
ADSL (Asymmetrical Digital Subscriber Line) spectrum. Local network rates are 1 Mbps or more. To reject noise and harmonics, an in-line
protection and 5 MHz to 10 MHz bandpass filter module is used for the equipment. These modules are available from magnetic component
manufacturers (e.g. Bel Fuse Inc.) A typical circuit for the telephone line magnetics module is shown in Figure 8. Transformer T1 isolates the
equipment from the house wiring. The isolated winding output is voltage limited by a very low-voltage protector, Th1. With a differential voltage
of about 12 V peak to peak, the TISP4015H1 could be used for Th1. After filtering, connection is made to the differential transceiver of the
processing IC.
Figure 8. Home Phone Networking Isolation/filter/protection Circuit
AI4XAP
Th1
FILTER
C1
T1 TIP
RING
PROTECTION
HRTRX+
HRTRX-
“TISP” is a trademark of Bourns, Ltd., a Bourns Company, and is Registered in the U.S. Patent and Trademark Office.
“Bourns” is a registered trademark of Bourns, Inc. in the U.S. and other countries.
4-Wire Digital Systems
Home Phone Networking
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;: VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9
Products related to this Datasheet
THYRISTOR 15V 400A DO214AA
THYRISTOR 25V 400A DO214AA
THYRISTOR 8V 400A DO214AA
THYRISTOR 13V 400A DO214AA
THYRISTOR 8V 400A DO214AA
THYRISTOR 15V 400A DO214AA
THYRISTOR 25V 400A DO214AA
THYRISTOR 8V 400A DO214AA
THYRISTOR 25V 400A DO214AA
THYRISTOR 15V 400A DO214AA
THYRISTOR 13V 400A DO214AA
THYRISTOR 13V 400A DO214AA
CIRC PRTCT KIT BIDIRECTIONAL 2PC