KZG Series Datasheet by United Chemi-Con

View All Related Products | Download PDF Datasheet
pppppp Kzesm % EKZGI—WEEEH—WMfl—WD TE
MINIATURE ALUMINUM ELECTROLYTIC CAPACITORS
For computer motherboard
CAT. No. E1001I
Sleeve(PET : Brown)
L' 15min 4min
FD'
Fd
FP0.5
Vent
@Super low ESR/impedance capacitors due to very low resistivity electrolyte
@Rated voltage range : 6.3 to 16V, Nominal capacitance range : 470 to 3,300MF
@Endurance with ripple current : 2,000 hours at 105C
@The KZG series capacitors are designed for computer motherboards
@Non solvent resistant type
@RoHS Compliant
?SPECIFICATIONS
?PART NUMBERING SYSTEM
?DIMENSIONS [mm]
(F8 to F10)
Gas escape end seal
fD
fd
F
fD'
L'
8
0.6
3.5
10
0.6
5.0
FD+0.5max.
L+1.5max.
(at 20C, 120Hz)
(at 20C after 2 minutes)
(at 20C, 120Hz)
(at 120Hz)
Category
Temperature Range
Rated Voltage Range
Capacitance Tolerance
Leakage Current
Dissipation Factor
(tane)
Low Temperature
Characteristics
(Max. Impedance Ratio)
Endurance
Shelf Life
Items
-
40 to +105C
6.3 to 16Vdc
P20% (M)
I=0.01CV or 3MA, whichever is greater.
Where, I : Max. leakage current (MA), C : Nominal capacitance (MF), V : Rated voltage (Vdc)
Rated voltage (Vdc)
tanE (Max.)
When nominal capacitance exceeds 1,000MF, add 0.02 to the value above for each 1,000MF increase.
Rated voltage (Vdc)
Z (-25C) / Z (+20C)
Z (-40C) / Z (+20C)
The following specifications shall be satisfied when the capacitors are restored to 20C after subjected to DC voltage with the rated
ripple current for 2,000 hours at 105C.
Capacitance change [P25% of the initial value
D.F. (tanE)[200% of the initial specified value
Leakage current [The initial specified value
The following specifications shall be satisfied when the capacitors are restored to 20C after exposing them for 1,000 hours at 105C without
voltage applied. Before the measurement, the capacitor shall be preconditioned by applying voltage according to Item 4.1 of JIS C 5101-4.
Capacitance change [P25% of the initial value
D.F. (tanE)[200% of the initial specified value
Leakage current [The initial specified value
Characteristics
6.3V
0.22
6.3V
2
3
10V
0.19
10V
2
3
16V
0.16
16V
2
3
@Terminal Code : E
Supplement code
Size code
Capacitance tolerance code
Capacitance code (ex. 470MF:471, 2,200MF:222)
Lead forming·taping code
Terminal code
Voltage code (ex. 6.3V:6R3,10V:100,16V:160)
Series code
Category
E K Z G A A A EA A A A A A A A NM
13426789105121311 16 17 181514
Please refer to "Product code guide (radial lead type)"
(1/2)
KZG Series
MINIATURE ALUMINUM ELECTROLYTIC CAPACITORS
For computer motherboard
CAT. No. E1001I
?RATED RIPPLE CURRENT MULTIPLIERS
@Frequency Mul ti pli ers
120
0.50
0.60
0.75
1k
0.85
0.87
0.90
10k
0.94
0.95
0.95
100k
1.00
1.00
1.00
Capacitance(mF) Frequency (Hz)
470
680 to 1,800
2,200 to 3,300
?STANDARD RATINGS
WV(Vdc) Cap(mF) Case size
fDbL(mm)
Impedance
(omax/20c, 100kHz)
Rated ripple current
(mArms/105c, 100kHz) Part No.
6.3
820 8B11.5 0.036 1,140 EKZG6R3ESS821MHB5D
1,200 8B15 0.028 1,490 EKZG6R3ESS122MH15D
1,500 10B12.5 0.026 1,540 EKZG6R3ESS152MJC5S
1,800 8B20 0.021 1,870 EKZG6R3ESS182MH20D
1,800 10B16 0.019 2,000 EKZG6R3ESS182MJ16S
2,200 10B20 0.013 2,550 EKZG6R3ESS222MJ20S
3,300 10B25 0.012 2,800 EKZG6R3ESS332MJ25S
10
680 8B11.5 0.036 1,140 EKZG100ESS681MHB5D
1,000 8B15 0.028 1,490 EKZG100ESS102MH15D
1,000 10B12.5 0.026 1,540 EKZG100ESS102MJC5S
1,500 8B20 0.021 1,870 EKZG100ESS152MH20D
1,500 10B16 0.019 2,000 EKZG100ESS152MJ16S
1,800 10B20 0.013 2,550 EKZG100ESS182MJ20S
2,200 10B25 0.012 2,800 EKZG100ESS222MJ25S
16
470 8B11.5 0.036 1,140 EKZG160ESS471MHB5D
680 8B15 0.028 1,490 EKZG160ESS681MH15D
680 10B12.5 0.026 1,540 EKZG160ESS681MJC5S
1,000 8B20 0.021 1,870 EKZG160ESS102MH20D
1,000 10B16 0.019 2,000 EKZG160ESS102MJ16S
1,500 10B20 0.013 2,550 EKZG160ESS152MJ20S
1,800 10B25 0.012 2,800 EKZG160ESS182MJ25S
SS : Enter the appropriate lead forming or taping code.
The endurance of capacitors is reduced with internal heating produced by ripple current at the rate of halving the lifetime with every 5C rise.
When long life performance is required in actual use, the rms ripple current has to be reduced.
(2/2)

Products related to this Datasheet

CAP ALUM 1800UF 20% 6.3V RADIAL
CAP ALUM 3300UF 20% 6.3V RADIAL
CAP ALUM 1500UF 20% 10V RADIAL
CAP ALUM 3300UF 20% 6.3V RADIAL
CAP ALUM 1800UF 20% 6.3V RADIAL
CAP ALUM 1000UF 20% 16V RADIAL
CAP ALUM 1800UF 20% 16V RADIAL