5% VE RSALOGIC
Copperhead
EBX Single Board Computer
Product Data Sheet
Overview
The Copperhead is a high-performance embedded computer
powered by the 3rd Generation Intel “Ivy Bridge” family of processors.
Its performance level and extensive I/O allows for the integration of
multiple high-bandwidth functions, such as digital signal processing
and real-time video processing, onto a single board. This can
drastically reduce system cost and size when used to replace
multi-board chassis-based systems or custom hardware.
For systems that require video processing or intense computation,
the Copperhead features a high-speed memory interface, up to
16 GB on-board RAM capacity, and up to three independent display
outputs. The PCIe/104 expansion site with a PCIe x16 lane is ideal
for add-on cards, such as frame grabbers.
Based on the industry-standard EBX format, the Copperhead
provides a choice of Intel core i7, core i3, and Celeron processor
options to meet a variety of price/performance application
requirements. It features several heat management configurations
and offers options for I/O interfaces and interface connectors.
The Copperhead enables scalability, simplifies design, and lowers
overall system cost.
Highlights
Industrial temp (-40° to +85°C)
operating temperature versions
Shock & vibration per
MIL-STD-202G
EBX™ form factor
Very high performance!
3rd Generation Intel processor
(“Ivy Bridge”)
- Core i7-3615QE (quad core) or
- Core i7-3517UE (dual core) or
- Core i3-3217UE (dual core) or
- Celeron 1047UE (dual core)
Up to 16 GB SO-DIMM RAM
system memory
Wide input voltage (9V–15V)
PCIe/104 or SUMIT expansion
Gigabit Ethernet
VGA, LVDS, and mini
DisplayPort video
Mini PCIe socket / with mSATA
support
USB 3.0 and USB 2.0 ports
Serial I/O (4 RS-232/422)
SATA (6 Gb/s and 3 Gb/s)
Digital I/O (32 lines)
Fanless versions
Trusted Platform Module (TPM)
security chip (optional)
VersaAPI programming support
Customization available in
quantities as low as 100 pcs.
C O R P O R A T I O N
Product Data Sheet
Tailor Copperhead to Your Exact Requirements
Customization options are available in quantities as low as 100 pieces.
Conformal Coating
Custom Cabling
Connector & I/O
Changes
Custom Testing
Custom Labeling
BGA Underfill
BIOS Modifications
Software and Drivers
Revision Locks
Custom Screening
Application-Specific
Testing
And more –
VersaLogic Corporation, 12100 SW Tualatin Rd., Tualatin, OR 97062 | (503) 747-2261 | Info@VersaLogic.com | www.VersaLogic.com
12
11
10b
10a
9
8
7c
7b7a
6b
6a
5
4
3c
3b
3a 2
1
13
14a
14b
1 Intel® 3rd Generation Core™
Processor
Core i7, Core i3, and Celeron CPU options allow
selecting best price/performance for the application.
Copperhead provides high performance with
advanced technology features: Intel Turbo Boost 2.0*,
Intel vPro*, Hyper-threading* (two threads per core),
and Advanced Vector Extensions* (AVX).
2 Intel QM77 Platform Controller Hub
The PCH provides extensive I/O support to the CPU
3 High-performance Video
Integrated Intel HD graphics core with GPU Turbo
Boost*. DirectX 11, MPEG-2, H.264, OGL 3.1
compliant and MPEG-2 video encoding and decoding.
Supports up to three independent displays.
Standard video outputs include LVDS (3a – on back
side) for flat panel displays, dual mini DisplayPort™
(3b), and an analog VGA output (3c). All outputs
support multiple display modes including Extended
Desktop and Clone.
4 Network Support
Dual Ethernet interfaces, autodetect 10BaseT /
100BaseTX / 1000BaseT with network boot capability.
5 RAM
Up to 16 GB DDR3L socket memory up to 1600 MT/s.,
two SO-DIMM sockets (one each on top and bottom.)
6 SATA
Two SATA 6 Gb/s (6a) and two SATA 3 Gb/s (6b)
ports support high-capacity storage (rotating media or
solid-state drives).
Includes hardware RAID 0/1/5/10 support
7 Device I/O
Two USB 3.0 ports (7a), ten USB 2.0 ports (7b)
support keyboard, mouse, and other devices.
Four RS-232/422 serial ports, three 8254 timer/
counters (7c), and Intel High Definition Audio (HDA)
compatible.
8 Analog + Digital I/O
On-board data acquisition support. Sixteen analog
inputs, eight analog outputs, and thirty-two digital
I/O lines.
9 Mini PCIe Socket
Supports Wi-Fi modems, Ethernet, Analog I/O, Serial
ports, GPS, MIL-STD-1553, Ethernet, solid-state
storage, and other plug-in devices.
10 Flash Memory
Dedicated mSATA socket (10a) and eUSB interface
(10b – on back side) provides additional solid-state
drive (SSD) options.
11 Wide Input Voltage Range
Accepts 9 to 15 volts (12V nominal) simplifies system
power supply requirements. Copperhead is fully
compatible with 12V automotive applications.
12 Trusted Platform Module (optional)
On-board security option defends against attacks
from unauthorized hardware and software for
applications that require enhanced hardware-level
security functions.
13 SPX Expansion
Add low cost analog, digital, and CANbus modules.
SPX interface supports up to four external SPX
devices.
14 EBX™ Format
Industry-standard format with SUMIT™(14a) or
PCIe/104 Type 1 (14b) expansion.
Industrial Temperature Versions
-40° to +85°C operation for harsh environments.
MIL-STD-202G
Qualified for high shock and vibration environments.
Software Support
Compatible with a variety of popular x86 operating
systems including Windows, Windows Embedded,
Linux, and VxWorks.
Supports VersaAPI programming support for onboard
I/O devices.
Features
* CPU model dependent, see specifications for more details.
/+
5% VERSALOGIC
General
Board Size EBX standard: 5.75” x 8” (146 mm x 203 mm)
Processor Intel 3rd Generation 64-bit CPU platform.
Processor
L3 Cache
Size
AES New
Instructions
Trusted
Execution
Technology
i7-3615QE 6 MB Yes Yes
i7-3517UE 4 MB Yes Yes
i3-3217UE 3 MB No No
Celeron 1047UE 2 MB No No
Controller Hub Embedded Intel QM77
Input Voltage 12V (9V–15V)
Power Requirements
(@ +12V) §
Model Idle Typical Max.
VL- EBXe-41S JF 16.2W 3 7. 2W 58.1W
VL- EBXe-41EJP 16.2W 3 7. 2W 58.1W
VL- EBXs-41SAK 7. 6W 20.7W 33.7W
VL- EBXs-41E AF 7.6 W 20.7W 33.7W
VL- EBXe-41EHF 7.6W 20.7W 33.7W
VL- EBXe-41ELF 8.8W 14.4W 20.0W
VL-EBXe-41SLK 8.8W 14.4W 20.0W
VL- EBXe-41SMK 9.8W 13.3W 16.9W
VL-EBXe-41EMF 9.8W 13.3W 16.9W
System Reset &
Hardware Monitors
All voltage rails monitored. Two watchdog timers with
programmable timeout. CPU temperature and fan speed
monitoring. Push-button sleep, reset, and power.
Stackable Bus SUMIT or PCIe/104 Type 1 expansion site
Manufacturing
Standards
Standard IPC-A-610 Class 2 modified
Special Order IPC-A-610 Class 3 modified
RoHS Compliant
Environmental
Operating
Temperature ◊
0° to +60°C and -40° to +85°C
See Ordering Information for Specific Models
Storage Temperature -40° to +85°C
Altitude Operating * To 4,570m (15,000 ft.)
Storage To 12,000m (40,000 ft.)
Airflow Requirements Thermal Solution Temp. Range Airflow
Heat plate
(Heat plate must
be kept below
90°C)
0° to +60°C Zero airflow
-40° to +85°C 100 Linear Feet per Minute
(0.5 Linear Meters per Second)
Heat sink
(fanless)
0° to +60°C 100 Linear Feet per Minute
(0.5 Linear Meters per Second)
Fan + Heat sink -40° to +85°C 100 Linear Feet per Minute
(0.5 Linear Meters per Second)
Thermal Shock 5°C/min. over operating temperature
Humidity Less than 95%, noncondensing
Vibration, Sinusoidal
Sweep ¥
MIL-STD-202G, Method 204, Modified Condition A: 2g
constant acceleration from 5 to 500 Hz, 20 min. per axis
Vibration, Random ¥ MIL-STD-202G, Method 214A, Condition A: 5.35g rms,
5 min. per axis
Mechanical Shock ¥ MIL-STD-202G, Method 213B, Condition G: 20g half-sine,
11 ms duration per axis
Specifications
Security
TPM (optional) Support for Intel Trusted Platform Module 1.2 devices
Memory
System RAM Two SO-DIMM sockets. Up to 16 GB DDR3L SDRAM
total. Supports 1066, 1333, and 1600 MT/s. 1.35V.
Video
General Integrated high-performance video.
Processor Graphics Core
Simultaneous
Independent
Displays
Graphics
Hardware
Accel.
i7-3615QE Intel HD Graphics 4000 3Yes
i7-3517UE Intel HD Graphics 4000 3 Yes
i3-3217UE Intel HD Graphics 4000 3 Yes
Celeron 1047UE Intel HD Graphics 2No
VRAM Up to 512 MB shared DRAM
Desktop Display
Interface ‡
Standard analog output (VGA). Up to 2048 x 1536
(75 Hz). 32-bit.
OEM Flat Panel
Interface #
LVDS interface. 18/24-bit. Up to 1280 x 800 (60 Hz).
8 bpp. CMOS-selectable TFT panel types. Support for
LVDS Backlight Control and FPD power control.
DisplayPort Two mini DisplayPort outputs. Up to 2560 x 1600 (60 Hz).
10 bpp.
Mass Storage
Rotating Drives /
Flash / Solid-State
Drives
- Two SATA 6 Gb/s ports (latching connectors)
- Two SATA 3 Gb/s ports (latching connectors)
Supports RAID 0, 1, 5, and 10.
mSATA socket (SATA signaling, bootable)
eUSB site (USB signaling, bootable)
Network Interface
Ethernet ‡ † Two autodetect 10BaseT/100BaseTX/1000BaseT ports
Standard RJ45 connectors
Special Order Ruggedized connectors
Network Boot Option Via BIOS extension built into Ethernet controller flash
Device I/O
USB # ‡ Ten USB 2.0 host ports. Two USB 3.0 host ports.
COM 1 / 2 / 3 / 4 ‡ RS-232/422 selectable. 16C550 compatible.
Analog Input Sixteen channels. 12-bit single-ended. 100 Ksps. 16-bit
by special order.
Analog Output Eight channels. 12-bit single-ended. 100 Ksps.
Digital I/O Thirty-two TTL I/O lines (3.3V). Independently
configurable.
Audio Intel High-Definition Audio (HDA)
Counter/Timers Three general-purpose 16-bit timers
Other I/O
Mini PCIe / Socket Full-size Mini PCIe socket. Supports Wi-Fi modems, GPS
receivers, non-volatile flash data storage with auto-detect
mSATA support, and other plug-in modules.
VersaLogic SPX
Interface
Supports low cost analog, digital, and CANbus SPX
modules
Software
BIOS American Megatrends (AMI) Aptio UEFI BIOS with OEM
enhancements. Field reprogrammable. Support for USB
keyboard/mouse and USB boot. User-configurable CMOS
defaults.
VersaAPI VersaLogic Application Programming Interface to support
on-board I/O devices.
Sleep Mode ACPI 4.0a. Support for S3 and S4 suspend states
Operating Systems Compatible with most x86 operating systems including
Windows, Windows Embedded, Linux, and VxWorks
EBX Single Board Computer
Copperhead
§ Represents operation at +25°C and +12V running Windows 7 with 4 GB RAM, LVDS display, SATA, GbE, COM,
and USB keyboard/mouse. Typical power computed as the mean value of Idle and Maximum power specifications.
Maximum power measured with 95% CPU utilization.
‡ TVS protected port (enhanced ESD protection)
# Power pins are overload protected
† IEEE 1588 Precision Time Protocol (PTP) compatible
◊ Derate -1.1°C per 305m (1,000 ft.) above 2,300m (7,500 ft.)
* For extended altitude information contact VersaLogic Sales Dept.
¥ MIL-STD-202G shock and vibe levels were used to illustrate the overall ruggedness of this product. Certification
at higher levels or different types of shock or vibration methods per the specific requirements of the application is
available. Contact a VersaLogic Sales Engineer for further information.
Specifications are subject to change without notification. Intel and Core are trademarks of Intel Corp. EBX and
PCIe/104 are trademarks of the PC/104 Consortium. SUMIT is a trademark of the SFF-SIG. PCI Express is a
registered trademark of the PCI-SIG. DisplayPort is a trademark of VESA. All other trademarks are the property of
their respective owners.
C O R P O R A T I O N
07/29/16 / \
2% VERSALOGIC
Ordering Information
Model Processor Cores Nominal Speed
Max Turbo
Speed
Hyper-
Threading
vPro
Technology
AVX
Instructions Expansion Operating Temp. Cooling
VL-EBXe-41SJF i7-3615QE Quad 2.3 GHz 3.3 GHz Yes Yes Yes PCIe/104 0° to +60°C Fan + heat sink
VL-EBXe-41EJP i7-3615QE Quad 2.3 GHz 3.3 GHz Yes Yes Yes PCIe/104 -40° to +85°C Heat plate (fanless)
VL-EBXs-41SAK* i7-3517UE Dual 1.7 GHz 2.8 GHz Yes Yes Yes SUMIT 0° to +60°C Heat sink (fanless)
VL-EBXs-41EAF* i7-3517UE Dual 1.7 GHz 2.8 GHz Yes Yes Yes SUMIT -40° to +85°C Fan + heat sink
VL-EBXe-41EHF* I7-3517UE Dual 1.7 GHz 2.8 GHz Yes Yes Yes PCIe/104 -40° to +85°C Fan + heat sink
VL-EBXe-41ELF i3-3217UE Dual 1.6 GHz N/A Yes No Yes PCIe/104 -40° to +85°C Fan + heat sink
VL-EBXe-41SLK* i3-3217UE Dual 1.6 GHz N/A Yes No Yes PCIe/104 0° to +60°C Heat sink (fanless)
VL-EBXe-41SMK Celeron 1047UE Dual 1.4 GHz N/A No No No PCIe/104 0° to +60°C Heat sink (fanless)
VL-EBXe-41EMF* Celeron 1047UE Dual 1.4 GHz N/A No No No PCIe/104 -40° to +85°C Fan + heat sink
* Special Order Product – Contact VersaLogic Sales for minimum order quantities and lead time.
Copperhead
Expansion Modules
Part Number Description Form Factor
Network
VL-MPEe-W2E Wi-Fi 802.11 a/b/g/n Mini PCIe
VL-SPX-3 CANbus Module single-channel V2.0B SPX
VL-MPEe-E3E Gigabit Ethernet adapter Mini PCIe
Serial I/O
VL-MPEe-U2E Quad serial plus twelve GPIOs Mini PCIe
Analog & Digital I/O
VL-MPEe-A1E Analog input (12-bit resolution) Mini PCIe
VL-MPEe-A2E Analog input (16-bit resolution) Mini PCIe
VL-SPX-1 Analog Input Module 8-Channels SPX
VL-SPX-2 Digital I/O Module 16-lines SPX
VL-SPX-4 Analog Output Module 4-channels 12-bit SPX
VL-SPX-5 Solid State Switch Module 8-channel SPX
GPS
VL-MPEu-G2E GPS receiver Mini PCIe
Solid-State Storage (flash memory)
VL-MPEs-F1Exx mSATA module (4/16/32 GB) (SATA) Mini PCIe
Adapters
VL-MPEs-S3E SATA adapter Mini PCIe
Accessories
Part Number Description
Cable Kit
VL-CKR-COPPR Copperhead cable kit. Includes VL-CBR-0702, 0808, 1201, 4004,
5013, and VL-HDW-105 (x2).
VL-CBR-5013 Primary breakout cable (4 USB, 4 RS-232/422, programmable LED,
speaker, audio, reset push button, power push button)
VL-CBR-1201 12-pin 2 mm (latching) / 15-pin VGA adapter
VL-CBR-0702 20" SATA cable. Latching.
VL-CBR-0808 12” power adapter cable. ATX12 to Copperhead.
VL-CBR-4004 Cable & paddleboard for the A/D, D/A, DIO, CTC
VL-HDW-105 (x2) 15.24 mm standoffs, metric thread (four per kit)
Cables
VL-CBR-0401 6.25" ATX to SATA power cable
VL-CBR-1401 6" 14-pin cable assembly for (2) SPX modules
VL-CBR-1402 12" 14-pin cable assembly for (4) SPX modules
VL-CBR-2010 20” 18-bit LVDS flat panel cable (Hirose)
VL-CBR-2011 20” 18-bit LVDS flat panel cable (JAE)
VL-CBR-2012 20” 24-bit LVDS flat panel cable (Hirose)
VL-CBR-2031 36” miniDisplayPort to MiniDisplayPort
Memory
VL-MM9-xxxx DDR3 PC3-12800 SO-DIMM memory module (1.35v)
Drives
VL-HDS35-xxx 3.5” hard drive (SATA)
VL-F15-xxxx eUSB flash module
Hardware
VL-PS-ATX12-300A ATX12 development power supply
VL-HDW-106 0.6” standoffs, English thread (four per kit)
VL-HDW-108 Mini PCIe / mSATA hardware kit (metric thread) 2.5 mm
VL-HDW-109 eUSB hardware kit
Miscellaneous
VL-HDW-111 Half to Full Size MiniPCIe Adapter kit. Metal adapter and screws (2).
VL-HDW-203 PC/104 extractor tool (metal)
VL-HDW-401 Thermal compound paste (1.75g)
VL-EPH-V6 Display Port to Dual Channel LVDS converter
Product Data Sheet EBX Single Board Computer
Other configurations are possible. Please contact
VersaLogic Sales at (503) 747-2261 to discuss requirements!
Mini PCIe Modules
12100 SW Tualatin Rd., Tualatin, OR 97062 | (503) 747-2261 | Info@VersaLogic.com | www.VersaLogic.com
07/29/16
C O R P O R A T I O N
Products related to this Datasheet
DRAM SODIMM DDR3L 4GB PC3-12800
8GB PC3-12800 SODIMM DDR3L, ET
1U SIZE ATX12V POWER SUPPLY
8GB PC3-12800 SODIMM DDR3L
4GB PC3-12800 SODIMM DDR3L
2GB PC3-12800 SODIMM DDR3L