1/9
■RAIL TO RAIL INPUTS
■PUSH-PULL OUTPUT
■SUPPLY OPERATION FROM 2.7V TO 10V
■TYPICAL SUPPLY CURRENT: 6µA @ 5V
■RESPONSE TIME OF 0.5µs AT 5V
■LOW INPUT CURRENT
■ESD PROTECTION : 2KV (HBM) 200V (MM)
■AVAILABLE IN TINY SOT23-5 PACKAGE
DESCRIPTION
The TS7211 is a micropower comparator
featuring rail to rail input performance in a tiny
SOT23-5 package. This comparator is ideally
suited to space and weight critical applications. It
is fully specified at 2.7V, 5V and 10V operations
over the industrial temperature range (-40/+85°C).
The TS7211 features a push-pull output stage.
The speed to power ratio makes this device ultra
versatile for a wide range of applications.
APPLICATIONS
■Battery powered systems
■Notebooks and PDAs
■PCMCIA cards
■Cellulars and mobile communication
■Alarm and security systems
■Replacement of amplifiers used in
comparator configuration with better
performances
ORDER CODE
L = Tiny Package (SOT23-5) - only available in Tape & Reel (LT)
PIN CONNECTIONS (top view)
Part Number Temperature
Range
Package SOT23-5
Marking
L
TS7211AI -40°C, +85°C •K515
TS7211BI •K516
Example : TS7211AILT
L
SOT23-5L
(Tiny Package)
TS7211 Push-Pull output
5
4
OUT Vcc-
1
2
IN+
Vcc+
3IN-
+-
TS7211
SINGLE BiCMOS RAIL TO RAIL
µPOWER COMPARATOR
May 2002
TS7211
2/9
ABSOLUTE MAXIMUM RATINGS
OPERATING CONDITIONS
Symbol Parameter Value Unit
ESD Human body model (HBM) 2000 V
Machine model (MM) 200
VID Differential Input Voltage (VCC-) -0.3 to (VCC+) +0.3 V
VIN &
VOUT Input and output Voltages 1) (VCC-) -0.3 to (VCC+) +0.3 V
VCC Supply voltage 12 V
IIN Current at input pins ± 5 mA
IOUT Current at output pin ± 30 mA
TLead Lead temperature (soldering 10 seconds) 250 °C
TSTG Storage Temperature -65 to +150 °C
TJJunction Temperature 150 °C
PDPower dissipation 2) SOT23-5 500 mW
1. The magnitude of input and output voltages must never exceed 0.3V beyond the supply voltage.
2. TJ= 150°C, TAMB = 25oC with RTH-JA = 250oC/W for SOT23-5 package
Symbol Parameter Value Unit
VCC Supply Voltage 2.7 to 10 V
TAMB Ambient Temperature -40 to +85 °C
VICM Common mode input voltage range (VCC-) -0.3 to (VCC+) +0.3 V
E]
TS7211
3/9
ELECTRICAL CHARACTERISTICS
VCC+ = 2.7V, TAMB = 25°C (unless otherwise specified)
Symbol Parameter Min. Typ. Max. Unit
VIO Input Offset Voltage (Full common mode range)
TS7211A
TMIN ≤ TAMB ≤ TMAX
TS7211B
TMIN ≤ TAMB ≤ TMAX
7
10
15
18
mV
∆VIO Input Offset Voltage Drift with temperature 6 µV/oC
IIB Input Bias Current 1)
TMIN ≤ TAMB ≤ TMAX
1 300
600 pA
IIO Input Offset Current 1)
TMIN ≤ TAMB ≤ TMAX
1 150
300 pA
CMRR Common-mode Rejection Ratio (0 < Vicm < 2.7V) 65 dB
PSRR Power Supply Rejection Ratio (2.7 < VCC < 10V) 80 dB
AVD Voltage Gain 2) 240 dB
VICM Input Common Mode Voltage Range (upper rail)
TMIN ≤ TAMB ≤ TMAX
3
2.7 V
Input Common Mode Voltage Range (lower rail)
TMIN ≤ TAMB ≤ TMAX
-0.3
0.0
VOH High Level Output Voltage - Isource = 2.5mA
TMIN ≤ TAMB ≤ TMAX
2.35
2.15 2.45 V
VOL Low Level Output Voltage - Isink = 2.5mA
TMIN ≤ TAMB ≤ TMAX
0.2 0.35
0.45 V
ICC Supply Current No load, output low
No load, output high
6
8
12
14
µA
TPLH Response Time Low to High (Vic = 1.35V, CL = 50pF)
Overdrive = 10mV
Overdrive = 100mV 1.5
0.6 µs
TPHL Response Time Low to High (Vic = 1.35V, CL = 50pF)
Overdrive = 10mV
Overdrive = 100mV 1.5
0.5 µs
TFFall Time (CL = 50pF)
Overdrive = 100mV 20 ns
TRRise Time (CL = 50pF)
Overdrive = 100mV 20 ns
1) Maximum values include unavoidable inaccurates of the industrial test.
2) Design evaluation.
3) Limits are 100% production tested at +25°C. Limits over temperature are guaranteed through correlation and by design.

TS7211
4/9
ELECTRICAL CHARACTERISTICS
VCC+ = 5V, TAMB = 25°C (unless otherwise specified)
Symbol Parameter Min. Typ. Max. Unit
VIO Input Offset Voltage (Full common mode range)
TS7211A
TMIN ≤ TAMB ≤ TMAX
TS7211B
TMIN ≤ TAMB ≤ TMAX
7
10
15
18
mV
∆VIO Input Offset Voltage Drift with temperature 6 µV/oC
IIB Input Bias Current 1)
TMIN ≤ TAMB ≤ TMAX
1 300
600 pA
IIO Input Offset Current 1)
TMIN ≤ TAMB ≤ TMAX
1 150
300 pA
CMRR Common-mode Rejection Ratio (0 < Vicm < 5V) 70 dB
PSRR Power Supply Rejection Ratio (2.7 < VCC < 10V) 80 dB
AVD Voltage Gain 2) 240 dB
VICM Input Common Mode Voltage Range (upper rail)
TMIN ≤ TAMB ≤ TMAX
5.3
5.0 V
Input Common Mode Voltage Range (lower rail)
TMIN ≤ TAMB ≤ TMAX
-0.3
0.0
VOH High Level Output Voltage - Isource = 5mA
TMIN ≤ TAMB ≤ TMAX
4.6
4.45 4.8 V
VOL Low Level Output Voltage - Isink = 5mA
TMIN ≤ TAMB ≤ TMAX
0.2 0.40
0.55 V
ICC Supply Current No load, output low
No load, output high
6
8
12
14
µA
TPLH Response Time Low to High (VIC = 2.5V, CL = 50pF)
Overdrive = 10mV
Overdrive = 100mV 2
0.5 µs
TPHL Response Time Low to High (Vic = 2.5V, CL = 50pF)
Overdrive = 10mV
Overdrive = 100mV 2
0.4 µs
TFFall Time (CL = 50pF)
Overdrive = 100mV 20 ns
TRRise Time (CL = 50pF)
Overdrive = 100mV 20 ns
1) Maximum values include unavoidable inaccurates of the industrial test.
2) Design evaluation.
3) Limits are 100% production tested at +25°C. Limits over temperature are guaranteed through correlation and by design.
E]
TS7211
5/9
ELECTRICAL CHARACTERISTICS
VCC+ = 10V, TAMB = 25°C (unless otherwise specified)
Symbol Parameter Min. Typ. Max. Unit
VIO Input Offset Voltage (Full common mode range)
TS7211A
TMIN ≤ TAMB ≤ TMAX
TS7211B
TMIN ≤ TAMB ≤ TMAX
7
10
15
18
mV
∆VIO Input Offset Voltage Drift with temperature 6 µV/oC
IIB Input Bias Current 1)
TMIN ≤ TAMB ≤ TMAX
1 300
600 pA
IIO Input Offset Current 1)
TMIN ≤ TAMB ≤ TMAX
1 150
300 pA
CMRR Common-mode Rejection Ratio (0 < Vicm < 10V) 75 dB
PSRR Power Supply Rejection Ratio (2.7 < VCC < 10V) 80 dB
AVD Voltage Gain 2) 240 dB
VICM Input Common Mode Voltage Range (upper rail)
TMIN ≤ TAMB ≤ TMAX
10.3
10.0 V
Input Common Mode Voltage Range (lower rail)
TMIN ≤ TAMB ≤ TMAX
-0.3
0.0
VOH High Level Output Voltage - Isource = 5mA
TMIN ≤ TAMB ≤ TMAX
9.6
9.45 9.8 V
VOL Low Level Output Voltage - Isink = 5mA
TMIN ≤ TAMB ≤ TMAX
0.2 0.40
0.55 V
ICC Supply Current No load, output low
No load, output high
7
10
14
16
µA
TPLH Response Time Low to High (Vic = 5V, CL = 50pF)
Overdrive = 10mV
Overdrive = 100mV 3
0.5 µs
TPHL Response Time Low to High (Vic = 5V, CL = 50pF)
Overdrive = 10mV
Overdrive = 100mV 4
0.4 µs
TFFall Time (CL = 50pF)
Overdrive = 100mV 20 ns
TRRise Time (CL = 50pF)
Overdrive = 100mV 20 ns
1) Maximum values include unavoidable inaccurates of the industrial test.
2) Design evaluation.
3) Limits are 100% production tested at +25°C. Limits over temperature are guaranteed through correlation and by design.
Vfi\1
Ag /
)«I/
/ V/
A?
J]
TS7211
6/9
Supply current versus supply voltage
(Output low)
ICC versus frequency and VICM @ VCC= 5V
Output sinking current vs Output voltage @
Vcc = +5V
ICC versus output frequency
and VICM @ VCC= 2.7V
ICC versus frequency and VICM @ VCC= 10V
Output sourcing current vs Output voltage @
Vcc = +5V
0246810
0
2
4
6
8
10
T=+85°C
T=+25°C T=-40°C
Supply current (µA)
Supply voltage (V)
0.1 1 10 100
0
20
40
60
80
100
120
VICM=2.5V
VICM=0V & 5V
VCC= 5V
TAMB= +25°C
Supply current (
µ
A)
Frequency (kHz)
0246810
0.0
0.2
0.4
0.6
0.8
1.0 VCC = + 5V
Output Low
TAMB=-40°C
TAMB=+85°C
TAMB=+25°C
Output voltage (V)
Sink current (mA)
0.1 1 10 100
0
20
40
60
VICM= 1.35V
VICM= 0V & 2.7V
VCC= 2.7V
TAMB= +25°C
Supply current (
µ
A)
Frequency (kHz)
0.1 1 10 100
0
25
50
75
100
125
150
175
200
VICM= 0V
VICM= 10V
VICM= 5V
VCC= 10V
TAMB= +25°C
Supply current (
µ
A)
Frequency (kHz)
0246810
4.0
4.2
4.4
4.6
4.8
5.0
VCC = + 5V
Output High
TAMB=-40°C
TAMB=+25°C
TAMB=+85°C
Output voltage (V)
Output current (mA)
|:| |:|
I I I I I I
:I :I
I I I I
|:|
é]
TS7211
7/9
TPLH vs VICM @ VCC=10V and 10mV overdrive
TPLH vs VICM @ VCC=5V and 10mV overdrive
TPHL vs VICM @ VCC=10V and 10mV overdrive
TPLH vs VICM @ VCC=10V and 100mV overdrive
TPLH vs VICM @ VCC=5V and 100mV overdrive
TPHL vs VICM @ VCC=10V and 100mV overdrive
0510
0
1
2
3
4
T
AMB=+25°C
T
PLH
(µs) with 10mV overdrive
Common mode voltage (V)
0.0 2.5 5.0
0
1
2
3
4
TAMB=+25°C
T
PLH
(µs) with 10mV overdrive
Common mode voltage (V)
0510
0
1
2
3
4
5
T
AMB=+25°C
T
PHL
(µs) with 10mV overdrive
Common mode voltage (V)
0510
0
1
2
3
4
T
AMB=+25°C
T
PLH
(µs) with 100mV overdrive
Common mode voltage (V)
0.0 2.5 5.0
0
1
2
3
4
TAMB=+25°C
T
PLH
(µs) with 100mV overdrive
Common mode voltage (V)
0510
0
1
2
3
4
5
T
AMB=+25°C
T
PHL
(µs) with 100mV overdrive
Common mode voltage (V)
£1
TS7211
8/9
TPHL vs VICM @ VCC=5V and 10mV overdrive
VIO vs VICM & Temperature @ VCC=2.7V
VIO vs VICM & Temperature @ VCC=10V
TPHL vs VICM @ VCC=5V and 100mV overdrive
VIO vs VICM & Temperature @ VCC=5V
0.0 2.5 5.0
0
1
2
3
TAMB=+25°C
T
PHL
(µs) with 10mV overdrive
Common mode voltage (V)
0.0 0.5 1.0 1.5 2.0 2.5 3.0
-4
-2
0
2
4
T = +85°C T = +25°C
T = -40°C
V
IO
Input offset voltage (mV)
VICM Common mode voltage (V)
0246810
-6
-4
-2
0
2
4
6
T = +85°C
T = +25°C
T = -40°C
V
IO
Input offset voltage (mV)
VICM Common mode voltage (V)
0.0 2.5 5.0
0
1
2
3
TAMB=+25°C
T
PHL
(µs) with 100mV overdrive
Common mode voltage (V)
012345
-4
-2
0
2
4
T = +85°C T = +25°C
T = -40°C
V
IO
Input offset voltage (mV)
VICM Common mode voltage (V)
A2
TS7211
9/9
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the
consequences of use of such information nor for any infringement of patents or other rights of third parties which may result from
its use. No license is granted by implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications
mentioned in this publication are subject to change without notice. This publication supersedes and replaces all information
previously supplied. STMicroelectronics products are not authorized for use as critical components in life support devices or
systems without express written approval of STMicroelectronics.
© The ST logo is a registered trademark of STMicroelectronics
© 2002 STMicroelectronics - Printed in Italy - All Rights Reserved
STMicroelectronics GROUP OF COMPANIES
Australia - Brazil - China - Finland - France - Germany - Hong Kong - India - Italy - Japan - Malaysia - Malta - Morocco
Singapore - Spain - Sweden - Switzerland - United Kingdom
© http://www.st.com
PACKAGE MECHANICAL DATA
5 PINS - TINY PACKAGE (SOT23)
Dimensions Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.90 1.20 1.45 0.035 0.047 0.057
A1 0 0.15 0.006
A2 0.90 1.05 1.30 0.035 0.041 0.051
B 0.35 0.40 0.50 0.014 0.016 0.020
C 0.09 0.15 0.20 0.004 0.006 0.008
D 2.80 2.90 3.00 0.110 0.114 0.118
D1 1.90 0.075
e 0.95 0.037
E 2.60 2.80 3.00 0.102 0.110 0.118
F 1.50 1.60 1.75 0.059 0.063 0.069
L 0.3 0.5 0.60 0.012 0.014 0.024
K 0d 10d 0d 10d
L
C
E1
A2
A
A1
b
E
D
Products related to this Datasheet
IC COMPARATOR SGL MICRO SOT23-5
IC COMPARATOR SGL MICRO SOT23-5
IC COMPARATOR UPOWER R-R SOT23-5
IC COMPARATOR SGL MICRO SOT23-5