>—
- High saturation current,
- Low loss due to low DC resistance,
0 Frequency application up to 3MHz.
- Low profile with max thickness 40mm.
400% lead free and meeted RoHS standard
- Suitable for reflow soldering,
- High reliable SMD package
Ahnmm p N.
Upcxaung Tmnpcxarulc & Humidity
Storage Tempumc & Humldfly'
ASPI-1040HI-R22
ASPI- l 040HI-R47
ASPI- l 040HI- 1 R0
ASPI- l 040HI-4R7
ASPl-1040Hl-100
u su recisi
su m
ndu AL L S
u A
L
%
>—
® l
>—
- DC/DC converters in Notebook, Netbook, desktop and server
~ Low profile, high current power supplies,
qu v
ASPl-lfllflHI-RZZ
Alb
m
7\
varrwr; in
am
no:
mm
—mm mm mm
—nm mum
Molding Type Power Inductor
| | | | | | | | | | | | | | |
ASPI-1040HI
APPLICATIONS:
FEATURES:
Pb
RoHS
Compliant 11.15 x 10.0 x 4.0 mm
STANDARD SPECIFICATIONS
Abracon P/N:
ASPI-1040HI Series
:
-55 C to +125 C (Incl ing self generated heat)
+25 C to +35 C, 45 to 85 RH
ELECTRICAL CHARACTERISTIC CURVES
Part Number Inductance Tolerance DCR Typ DCR Max
Saturation
Current
Temperature
Rise Current
Units
H
%
m
m
A
A
Symbol
L
M
Isat*
Irms*
ASPI-1040HI-R22
0.22
M
0.88
0.96
68.0
35.0
ASPI-1040HI-R47
0.47
M
1.55
1.70
40.0
30.0
ASPI-1040HI-1R0
1.00
M
3.00
3.30
28.0
18.0
ASPI-1040HI-4R7
4.70
M
17.00
20.20
15.0
8.5
ASPI-1040HI-100
10.00
M
27.00
30.00
8.5
7.5
Test Conditions
Ind ctance is mea red in HP-4284A Precision CR Meter.
RDC is mea red in HP-4338B milli ohm meter.(or e i alent).
. Isat: Based on i ctance change ( / o : -20 )
. Irms: Based on temperat re rise ( T : 40oC TYP. )
ASPI-1040HI-R22
LLCLLC
ABRACON IS
ISO9001-2015
CERTIFIED
ABRACON IS
ISO9001-2015
CERTIFIED
REVISED: 07/19/2018
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
>—
ASPI-lfllofll—Rfl
3: 5mm AA,
ASPI—lflwlll—lflfl
—wmcmcmm
—'rrM.> m (c;
10 :«
m mmmm
5“ mu
n
An m m
gm «v E
g EM
3 5
an m a
m
m an M
—n:wwxASPI-1040HI-R47
ASPI-1040HI-1R0
ASPI-1040HI-100
Molding Type Power Inductor
| | | | | | | | | | | | | | |
ASPI-1040HI
Pb
RoHS
Compliant 11.15 x 10.0 x 4.0 mm
ELECTRICAL CHARACTERISTIC CURVES
ASPI-0630HI-4R7
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
ABRACON IS
ISO9001-2015
CERTIFIED
REVISED: 07/19/2018
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
4max
2.0 $0.5 2.5 $0.1 3.0 $0.5 11.15 $0.35 10 $0.3
C
_.|._
EI-XBRACOI‘Iw
Molding Type Power Inductor
| | | | | | | | | | | | | | |
ASPI-1040HI
Pb
RoHS
Compliant
RVES
PART NUMBER IDENTIFICATION
OUTLINE DRAWING:
Dimension: mm
Recommended Land Pattern
11.15 x 10.0 x 4.0 mm
ASPI-1040HI- -
Inductance Code
Please refer to the
Electrical Spec Table
Packaging
T05: Tape and Reel (500pcs /
reel)
Tolerance
M: ±20%
A
A'
B
L
W
H
2.0 ±0.5
2.5 ±0.1
3.0 ±0.5
11.15 ±0.35
10 ±0.3
4 max
A
B
C
13.6
5.4
4.1
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
ABRACON IS
ISO9001-2015
CERTIFIED
REVISED: 07/19/2018
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
‘3
1 94‘
a?
Preheat 1005ec. Max.
250°C rrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrr
200C """""""""""""""""""""""""""
150°C """""""
Ssec‘ Max‘
Nannal cooling
EI-XBRACOI‘Iw
ISED: M119
Molding Type Power Inductor
| | | | | | | | | | | | | | |
ASPI-1040HI
Pb
RoHS
Compliant 11.15 x 10.0 x 4.0 mm
TAPE & REEL:
Dimension: mm
REFLOW PROFILE:
ATTENTION: Abracon LLC’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
T05: 500pcs / reel
A0 10.5
B0 11.5
K0 4.2
P 16.0
t 0.5
W 24
E 1.75
F 11.5
D 1.5
ABRACON IS
ISO9001-2015
CERTIFIED
ABRACON IS
ISO9001-2015
CERTIFIED
REVISED: 07/19/2018
LLC
ABRACON IS
ISO9001-2015
CERTIFIED
ABRACON IS
ISO9001-2015
CERTIFIED
REVISED: 07/19/2018
5101 Hidden Creek Lane Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sale please visit:
www.abracon.com
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability
where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment,
written consent and authorization from Abracon LLC is required. Please contact Abracon LLC for more information.
Products related to this Datasheet
FIXED IND 470NH 30A 1.7 MOHM SMD
FIXED IND 10UH 7.5A 30 MOHM SMD
FIXED IND 470NH 30A 1.7 MOHM SMD
FIXED IND 1UH 18A 3.3 MOHM SMD
FIXED IND 4.7UH 8.5A 20.2 MOHM
FIXED IND 4.7UH 8.5A 20.2 MOHM
FIXED IND 10UH 7.5A 30 MOHM SMD
FIXED IND 160NH 40A 0.65 MOHM
FIXED IND 220NH 35A 0.96 MOHM
FIXED IND 1UH 18A 3.3 MOHM SMD
FIXED IND 160NH 40A 0.65 MOHM
FIXED IND 220NH 35A 0.96 MOHM