PIC12(L)F1501, PIC16(L)F150x Brief Datasheet by Microchip Technology
View All Related Products | Download PDF Datasheet
6‘
MICROCHIP
2011 Microchip Technology Inc. Advance Information DS41454C-page 1
PIC12(L)F1501/PIC16(L)F150X
High-Performance RISC CPU:
• C Compiler Optimized Architecture
• Only 49 Instructions
• Up to 14 Kbytes Linear Program Memory
Addressing
• Up to 512 bytes Linear Data Memory Addressing
• Operating Speed:
- DC – 20 MHz clock input
- DC – 125 ns instruction cycle
• Interrupt Capability with Automatic Context
Saving
• 16-Level Deep Hardware Stack with Optional
Overflow/Underflow Reset
• Direct, Indirect and Relative Addressing modes:
- Two full 16-bit File Select Registers (FSRs)
- FSRs can read program and data memory
Flexible Oscillator Structure:
• 16 MHz Internal Oscillator Block:
- Factory calibrated to ±1%, typical
- Software selectable frequency range from
16 MHz to 31 kHz
• 31 kHz Low-Power Internal Oscillator
• Three External Clock modes up to 20 MHz
Special Microcontroller Features:
• Operating Voltage Range:
- 1.8V to 3.6V (PIC12LF1501/PIC16LF150X)
- 2.3V to 5.5V (PIC12F1501/PIC16F150X)
• Self-Programmable under Software Control
• Power-on Reset (POR)
• Power-up Timer (PWRT)
• Programmable Low-Power Brown-Out Reset
(LPBOR)
• Extended Watchdog Timer (WDT):
- Programmable period from 1 ms to 256s
• Programmable Code Protection
• In-Circuit Serial Programming™ (ICSP™) via Two
Pins
• Enhanced Low-Voltage Programming (LVP)
• Power-Saving Sleep mode:
- Low-Power Sleep mode
- Low-Power BOR (LPBOR)
• Integrated Temperature Indicator
Low-Power Features
(PIC12LF1501/PIC16LF150X):
• Standby Current:
- 20 nA @ 1.8V, typical
• Watchdog Timer Current:
- 300 nA @ 1.8V, typical
• Operating Current:
-30 A/MHz @ 1.8V, typical
• Timer1 Oscillator:
- 600 nA @ 32 kHz, 1.8V, typical
(PIC16LF1508/09 devices only)
Peripheral Features:
• Analog-to-Digital Converter (ADC):
- 10-bit resolution
- Up to 12 external channels
- 2 internal channels:
- Fixed Voltage Reference channel
- Temperature Indicator channel
- Auto acquisition capability
- Conversion available during Sleep
• Up to 2 Comparators:
- Rail-to-rail inputs
- Power mode control
- Software controllable hysteresis
• Voltage Reference module:
- Fixed Voltage Reference (FVR) with 1.024V,
2.048V and 4.096V output levels
- Up to 1 rail-to-rail resistive 5-bit DAC with
positive and negative reference selection
• Up to 17 I/O Pins and 1 Input-only Pin:
- High current sink/source 25 mA/25 mA
- Individually programmable weak pull-ups
- Individually programmable interrupt-on-
change (IOC) pins
• Timer0: 8-Bit Timer/Counter with 8-Bit
Programmable Prescaler
• Enhanced Timer1:
- 16-bit timer/counter with prescaler
- External Gate Input mode
• Timer2: 8-Bit Timer/Counter with 8-Bit Period
Register, Prescaler and Postscaler
• Four 10-bit PWM modules
• Up to 1 Master Synchronous Serial Port (MSSP)
with SPI and I2C™ with:
- 7-bit address masking
- SMBus/PMBus™ compatibility
• Up to 1 Enhanced Universal Synchronous Asyn-
chronous Receiver Transmitter (EUSART):
- RS-232, RS-485 and LIN compatible
8/14/20-Pin, 8-Bit Flash Microcontrollers Product Brief

PIC12(L)F1501/PIC16(L)F150X
DS41454C-page 2 Advance Information 2011 Microchip Technology Inc.
- Auto-baud detect
- Auto-wake-up on Start
• Up to 4 Configurable Logic Cell (CLC) modules:
- Up to 16 selectable input source signals
- Four inputs per module
- Software control of combinational/sequential
logic/state/clock functions
- AND/OR/XOR/D Flop/D Latch/SR/JK
- External or internal inputs/outputs
- Operation while in Sleep
• Numerically Controlled Oscillator (NCO):
- 20-bit accumulator
- 16-bit increment
- True linear frequency control
- High-speed clock input
- Selectable Output modes
- Fixed Duty Cycle (FDC)
- Pulse Frequency Modulation (PFM)
• Complementary Waveform Generator (CWG):
- Up to 8 selectable signal sources
- Selectable falling and rising edge dead-band
control
- Polarity control
- Up to 4 auto-shutdown sources
- Multiple input sources: PWM, CLC, NCO
TABLE 1: PIC12(L)F1501/PIC16(L)F150X FAMILY TYPES
FIGURE 1: 8-PIN PDIP, SOIC, MSOP, DFN DIAGRAM FOR PIC12(L)F1501
Device Program
Memory Flash
(words)
SRAM
(bytes) I/Os 10-bit A/D
(ch) Comparators DAC Timers
8/16-bit PWM EUSART MSSP CWG CLC NCO ICD XLP
PIC12F1501
PIC12LF1501 1024 64 6 4 1 1 2/1 4 — — 1 2 1 — —
PIC16F1503
PIC16LF1503 2048 128 12 8 2 1 2/1 4 — 1 1 2 1 — —
PIC16F1507
PIC16LF1507 2048 12818 12 — —2/1 4 — —121——
PIC16F1508
PIC16LF1508 4096 2561812 2 12/1 4 1 1141V3X
PIC16F1509
PIC16LF1509 8192 5121812 2 12/1 4 1 1141V3X
Note: Pin details are subject to change.
PDIP, SOIC, MSOP, DFN (2X3)
1
2
3
4
8
7
6
5
VDD
RA5
RA4
MCLR/VPP/RA3
VSS
RA0/ICSPDAT
RA1/ICSPCLK
RA2
PIC12(L)F1501
Note: See Table 2 for location of all peripheral functions.
1““ ”H” H 090“
1111111
itii
¢¢¢¢
600w
2011 Microchip Technology Inc. Advance Information DS41454C-page 3
PIC12(L)F1501/PIC16(L)F150X
FIGURE 2: 14-PIN PDIP, SOIC, TSSOP DIAGRAM FOR PIC16(L)F1503
FIGURE 3: 16-PIN QFN DIAGRAM FOR PIC16(L)F1503
PDIP, SOIC, TSSOP
PIC16(L)F1503
1
2
3
4
14
13
12
11
5
6
7
10
9
8
VDD
RA5
RA4
MCLR/VPP/RA3
RC5
RC4
RC3
VSS
RA0/ICSPDAT
RA1/ICSPCLK
RA2
RC0
RC1
RC2
Note: See Table 3 for location of all peripheral functions.
Note: See Table 3 for location of all peripheral functions.
-
78
2
3
1
11
12
5
9
10
13141516
6
4
RA5
RA4
MCLR/VPP/RA3
RC4
RC3
RC1
RC2
RC0
RA0/ICSPDAT
RA2
RA1/ICSPCLK
Vss
VDD
NC
RC5
NC
PIC16(L)F1503
QFN (3x3)
00000
itiit
iiitt
00000
PIC12(L)F1501/PIC16(L)F150X
DS41454C-page 4 Advance Information 2011 Microchip Technology Inc.
FIGURE 4: 20-PIN PDIP, SOIC, SSOP DIAGRAM FOR PIC16(L)F1507/8/9
FIGURE 5: 20-PIN QFN DIAGRAM FOR PIC16(L)F1507/8/9
PDIP, SOIC, SSOP
PIC16(L)F1507/8/9
1
2
3
4
20
19
18
17
5
6
7
16
15
14
VDD
RA5
RA4
MCLR/VPP/RA3
RC5
RC4
RC3
VSS
RA0/ICSPDAT
RA1/ICSPCLK
RA2
RC0
RC1
RC2
8
9
10
13
12
11
RC6
RC7
RB7
RB4
RB5
RB6
Note 1: See Table 4 for location of all PIC16(L)F1507 peripheral functions.
2: See Table 5 for location of all PIC16(L)F1508/9 peripheral functions
-
89
2
3
1
14
15
16
10
11
6
12
13
17181920
7
5
4
PIC16(L)F1507/8/9
MCLR/VPP/RA3
RC5
RC4
RC3
RC6
RC7
RB7
RB4
RB5
RB6
RC1
RC0
RA2
RA1/ICSPCLK
RA0/ICSPDAT
Vss
VDD
RA4
RA5
RC2
QFN (4x4)
Note 1: See Table 4 for location of all PIC16(L)F1507 peripheral functions.
2: See Table 5 for location of all PIC16(L)F1508/9 peripheral functions
m
2011 Microchip Technology Inc. Advance Information DS41454C-page 5
PIC12(L)F1501/PIC16(L)F150X
TABLE 2: 8-PIN ALLOCATION TABLE (PIC12(L)F1501)
TABLE 3: 14-PIN ALLOCATION TABLE (PIC16(L)F1503)
I/O
8-Pin PDIP/SOIC/MSOP/DFN
ADC
Reference
Comparator
Timer
CWG
NCO
CLC
PWM
Interrupt
Basic
RA0 7AN0 DACOUT1 C1IN+ —CWGB(1) —CLC2IN1 PWM2 IOC ICSPDAT
RA1 6AN1 VREF+C1IN0- — — NCOOUT(1) CLC2IN0 —IOC ICSPCLK
RA2 5AN2 DACOUT2 C1OUT T0CKI CWGA(1)
CWGFLT
—CLC1OUT(1) PWM1 INT
IOC
—
RA3 4 — — — T1G(2) — — CLC1IN0 —IOC MCLR
VPP
RA4 3AN3 —C1IN1- T1G(1) CWGB(2) —CLC1OUT(2) PWM3 IOC CLKOUT
RA5 2 — — — T1CKI CWGA(2) NCOCLK
NCOOUT(2)CLC2OUT
CLC1IN1
PWM4 IOC CLKIN
VDD 1 — — — — — — — — — VDD
VSS 8 — — — — — — — — — VSS
Note 1: Default location for peripheral pin function. Alternate location can be selected using the APFCON register.
2: Alternate location for peripheral pin function selected by the APFCON register.
I/O
14-Pin PDIP/SOIC/TSSOP
16-Pin QFN
ADC
Reference
Comparator
Timer
CWG
NCO
CLC
PWM
MSSP
Interrupt
Basic
RA0 13 12 AN0 DACOUT1 C1IN+ — — — — — — IOC ICSPDAT
RA1 12 11 AN1 VREF+ C1IN0-
C2IN0- — — — — — — IOC ICSPCLK
RA2 11 10 AN2 DACOUT2 C1OUT T0CKI CWGFLT —CLC1OUT(1) PWM3 — INT
IOC —
RA3 4 3 — — — T1G(2) — — CLC1IN0 —SS(2) IOC MCLR
VPP
RA4 3 2 AN3 — — T1G(1) —NCOOUT(2) — — SDO(2) IOC CLKOUT
RA5 2 1 — — — T1CKI —NCOCLK CLC1IN1 — — IOC CLKIN
RC0 10 9AN4 —C2IN+ — — — CLC2OUT —SCL
SCK — —
RC1 9 8 AN5 — C1IN1-
C2IN1- — — NCOOUT(1) —PWM4 SDA
SDI — —
RC2 8 7 AN6 — C1IN2-
C2IN2- — — — — — SDO(1) — —
RC3 7 6 AN7 — C1IN3-
C2IN3- — — — CLC2IN0 PWM2 SS(1) — —
RC4 6 5 — — C2OUT —CWGB —CLC2IN1 — — — —
RC5 5 4 — — — — CWGA —CLC1OUT(2) PWM1 — — —
VDD 116 — — — — — — — — — — VDD
VSS 14 13 — — — — — — — — — — VSS
Note 1: Default location for peripheral pin function. Alternate location can be selected using the APFCON register.
2: Alternate location for peripheral pin function selected by the APFCON register.

PIC12(L)F1501/PIC16(L)F150X
DS41454C-page 6 Advance Information 2011 Microchip Technology Inc.
TABLE 4: 20-PIN ALLOCATION TABLE (PIC16(L)F1507)
I/O
20-Pin PDIP/SOIC/SSOP
20-Pin QFN
ADC
Reference
Timer
CWG
NCO
CLC
PWM
Interrupt
Basic
RA0 19 16 AN0 — — — — — — IOC ICSPDAT
RA1 18 15 AN1 VREF+ — — — — — IOC ICSPCLK
RA2 17 14 AN2 —T0CKI CWGFLT —CLC1OUT(1) PWM3 INT
IOC
—
RA3 4 1 — — — — — CLC1IN0 —IOC MCLR
VPP
RA4 320 AN3 —T1G — — — — IOC CLKOUT
RA5 219 — — T1CKI —NCOCLK — — IOC CLKIN
RB4 13 10 AN10 — — — — — — IOC —
RB5 12 9AN11 — — — — — — IOC —
RB6 11 8 — — — — — — — IOC —
RB7 10 7 — — — — — — — IOC —
RC0 16 13 AN4 — — — — CLC2OUT — — —
RC1 15 12 AN5 — — — NCOOUT(1) —PWM4 — —
RC2 14 11 AN6 — — — — — — — —
RC3 7 4 AN7 — — — — CLC2IN0 PWM2 — —
RC4 6 3 — — — CWGB —CLC2IN1 — — —
RC5 5 2 — — — CWGA —CLC1OUT(2) PWM1 — —
RC6 8 5 AN8 — — — NCOOUT(2) — — — —
RC7 9 6 AN9 — — — CLC1IN1 — — —
VDD 118 — — — — — — — — VDD
VSS 20 17 — — — — — — — — VSS
Note 1: Default location for peripheral pin function. Alternate location can be selected using the APFCON register.
2: Alternate location for peripheral pin function selected by the APFCON register.

2011 Microchip Technology Inc. Advance Information DS41454C-page 7
PIC12(L)F1501/PIC16(L)F150X
TABLE 5: 20-PIN ALLOCATION TABLE (PIC16(L)F1508/9)
I/O
20-Pin PDIP/SOIC/SSOP
20-Pin QFN
ADC
Reference
Comparator
Timer
CWG
NCO
CLC
PWM
EUSART
MSSP
Interrupt
Basic
RA0 19 16 AN0 DACOUT1 C1IN+ — — — — — — — IOC ICSPDAT
ICDDAT
RA1 18 15 AN1 VREF+C1IN0-
C2IN0- — — — CLC4IN1 — — — IOC ICSPCLK
ICDCLK
RA2 17 14 AN2 DACOUT2 C1OUT T0CKI CWGFLT —CLC1OUT(1) PWM3 — — INT
IOC —
RA3 4 1 — — — T1G(2) — — CLC1IN0 — — SS(2) IOC MCLR
VPP
RA4 320 AN3 — — T1OSCO
T1G(1) — — — — — — IOC OSC2
CLKOUT
RA5 219 —— — T1OSCI
T1CKI —NCOCLK — — — — IOC OSC1
CLKIN
RB4 13 10 AN10 — — — — — CLC3IN0 — — SDA
SDI IOC —
RB5 12 9AN11 — — — — — CLC4IN0 —RX
DX —IOC —
RB6 11 8 — — — — — — — — — SCL
SCK IOC —
RB7 10 7 — — — — — — CLC3OUT —TX
CK —IOC —
RC0 16 13 AN4 —C2IN+ — — — CLC2OUT — — — — —
RC1 15 12 AN5 —C1IN1-
C2IN1- — — NCOOUT(1) —PWM4 — — — —
RC2 14 11 AN6 —C1IN2-
C2IN2- — — — — — — — — —
RC3 7 4 AN7 —C1IN3-
C2IN3- — — — CLC2IN0 PWM2 — — — —
RC4 6 3 — —C2OUT —CWGB —CLC4OUT
CLC2IN1 — — — — —
RC5 5 2 — — — — CWGA —CLC1OUT(2) PWM1 — — — —
RC6 8 5 AN8 — — — — NCOOUT(2) CLC3IN1 — — SS(1) — —
RC7 9 6 AN9 — — — — — CLC1IN1 — — SDO — —
VDD 118 —— — — — — — — — — — VDD
VSS 20 17 — ———— — —————VSS
Note 1: Default location for peripheral pin function. Alternate location can be selected using the APFCON register.
2: Alternate location for peripheral pin function selected by the APFCON register.

PIC12(L)F1501/PIC16(L)F150X
DS41454C-page 8 Advance Information 2011 Microchip Technology Inc.
NOTES:
QUALITY MANAGEMENT SYSTEM
CERTIFIED BY DNV
= ISO/TS 169492009:
2011 Microchip Technology Inc. Advance Information DS41454C-page 9
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, dsPIC,
KEELOQ, KEELOQ logo, MPLAB, PIC, PICmicro, PICSTART,
PIC32 logo, rfPIC and UNI/O are registered trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
FilterLab, Hampshire, HI-TECH C, Linear Active Thermistor,
MXDEV, MXLAB, SEEVAL and The Embedded Control
Solutions Company are registered trademarks of Microchip
Technology Incorporated in the U.S.A.
Analog-for-the-Digital Age, Application Maestro, chipKIT,
chipKIT logo, CodeGuard, dsPICDEM, dsPICDEM.net,
dsPICworks, dsSPEAK, ECAN, ECONOMONITOR,
FanSense, HI-TIDE, In-Circuit Serial Programming, ICSP,
Mindi, MiWi, MPASM, MPLAB Certified logo, MPLIB,
MPLINK, mTouch, Omniscient Code Generation, PICC,
PICC-18, PICDEM, PICDEM.net, PICkit, PICtail, REAL ICE,
rfLAB, Select Mode, Total Endurance, TSHARC,
UniWinDriver, WiperLock and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
All other trademarks mentioned herein are property of their
respective companies.
© 2011, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
Printed on recycled paper.
ISBN: 978-1-61341-392-0
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2009 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona; Gresham, Oregon and design centers in California
and India. The Company’s quality system processes and procedures
are for its PIC® MCUs and dsPIC® DSCs, KEELOQ® code hopping
devices, Serial EEPROMs, microperipherals, nonvolatile memory and
analog products. In addition, Microchip’s quality system for the design
and manufacture of development systems is ISO 9001:2000 certified.
6‘
‘MICRDCHIP
DS41454C-page 10 Advance Information 2011 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/
support
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Cleveland
Independence, OH
Tel: 216-447-0464
Fax: 216-447-0643
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Harbour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8569-7000
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Chongqing
Tel: 86-23-8980-9588
Fax: 86-23-8980-9500
China - Hangzhou
Tel: 86-571-2819-3180
Fax: 86-571-2819-3189
China - Hong Kong SAR
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Nanjing
Tel: 86-25-8473-2460
Fax: 86-25-8473-2470
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8203-2660
Fax: 86-755-8203-1760
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7252
Fax: 86-29-8833-7256
China - Xiamen
Tel: 86-592-2388138
Fax: 86-592-2388130
China - Zhuhai
Tel: 86-756-3210040
Fax: 86-756-3210049
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-3090-4444
Fax: 91-80-3090-4123
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Yokohama
Tel: 81-45-471- 6166
Fax: 81-45-471-6122
Korea - Daegu
Tel: 82-53-744-4301
Fax: 82-53-744-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Kuala Lumpur
Tel: 60-3-6201-9857
Fax: 60-3-6201-9859
Malaysia - Penang
Tel: 60-4-227-8870
Fax: 60-4-227-4068
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-6578-300
Fax: 886-3-6578-370
Taiwan - Kaohsiung
Tel: 886-7-213-7830
Fax: 886-7-330-9305
Taiwan - Taipei
Tel: 886-2-2500-6610
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
Worldwide Sales and Service
05/02/11
Products related to this Datasheet
IC MCU 8BIT 1.75KB FLASH 8MSOP
IC MCU 8BIT 14KB FLASH 20QFN
IC MCU 8BIT 14KB FLASH 20QFN
IC MCU 8BIT 14KB FLASH 20QFN
IC MCU 8BIT 1.75KB FLASH 8UDFN
IC MCU 8BIT 7KB FLASH 20QFN
IC MCU 8BIT 1.75KB FLASH 8SOIC
IC MCU 8BIT 1.75KB FLASH 8MSOP
IC MCU 8BIT 1.75KB FLASH 8MSOP
IC MCU 8BIT 1.75KB FLASH 8DIP
IC MCU 8BIT 14KB FLASH 20SSOP
IC MCU 8BIT 14KB FLASH 20SSOP
IC MCU 8BIT 7KB FLASH 20SSOP
IC MCU 8BIT 7KB FLASH 20SOIC
IC MCU 8BIT 1.75KB FLASH 8DFN
IC MCU 8BIT 14KB FLASH 20QFN
IC MCU 8BIT 1.75KB FLASH 8SOIC
IC MCU 8BIT 1.75KB FLASH 8MSOP
IC MCU 8BIT 7KB FLASH 20SSOP
IC MCU 8BIT 1.75KB FLASH 8MSOP
IC MCU 8BIT 1.75KB FLASH 8SOIC
IC MCU 8BIT 7KB FLASH 20QFN
IC MCU 8BIT 1.75KB FLASH 8SOIC
IC MCU 8BIT 14KB FLASH 20QFN
IC MCU 8BIT 1.75KB FLASH 8DFN
IC MCU 8BIT 7KB FLASH 20SSOP
IC MCU 8BIT 14KB FLASH 20SOIC
IC MCU 8BIT 1.75KB FLASH 8MSOP
IC MCU 8BIT 7KB FLASH 20SSOP
IC MCU 8BIT 14KB FLASH 20SSOP