Pomona
ECTRONICS (6
%
H;
“HE 7T1,
\\
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm), .xxx = ± .005” (,127 mm).
All specif
ications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies.
Model 5069
Breakout:
BNC (Female) To .025”
(,63mm) Pin Receptacles
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360 Technical Assistance: 800
-
241
-
2060
For “Where to B
uy” information, visit the Pomona web site at www.pomonaelectronics.com
Page
1
of
1
Rev
:
100
D
1094274
FEATURES:
Converts BNC
(male)
cables
/ connectors
to
.025” (,63mm) receptacles for attachment to square
or round
pins on
test boards, etc.
BNC connector is molded directly to the wire for pull strength durability and dust a
nd moisture resistance
.
Black wire is connected to BNC shell, red wire to BNC center contact
.
MATERIALS:
BNC
: Nickel
P
lated Brass
,
Center Contact: Gold
P
lated Beryllium Copper
Dielectric
: PTFE
Wire
: 2
2
AWG, PVC Insulated
Pin
Receptacle
: Body: Gold Plated
Phosphor Bronze
Insulation
: ABS, c
olor matches color of wire
RATINGS:
Operating Voltage:
Hands free testing in controlled voltage environments:
500
VRMS Max.
Operating Temperature:
+1
31
°F (+5
5
°C
) Max
.
ORDERING INFORMATION:
Model
5069
*
* Custom length
s are available, contact Pomona Product Support at: 1
-
800
-
241
-
2060
Products related to this Datasheet
TEST LEAD BNC TO SOCKET 5.6"