Modular Jacks Datasheet by Amphenol ICC (Commercial Products)
View All Related Products | Download PDF Datasheet
Amphenol
Now W,“ W
4 r ”mom
a:
a
1:
=-
m
:l
2.
Modular Jack Quick Reference Options Table
Standard Inverted RJ45 RJ11 SMT Thru hole LED Light-Pipe Shielded Non-
Shielded Reflow Wave Tape & Reel Tray
RJHSE X X X X X .530 (13.46) .490 (12.45) 2-8 1-8 5 See Notes XXX
RJULE X X X .377 (9.58) N/A 2-8 1 3 X X X X
RJCSE X X X X .531 (13.48) .521 (13.22) 2-8 1 3 See Notes X
RJLSE X X X X .514 (13.07) .462 (11.73) 2-8 1 3 X X X
RJSSE X X X X X .525 (13.34) .515 (13.08) 2-8 1-4 5 X X X
RJSBE X X X X X .500 (12.69) .493 (12.52) 2-8 1-4 3 X X X
FRJAE X X X X .510 (12.95) .500 (12.7) 2-8 1-8 3 X X X
RJE01 X X X .514 (13.08) .507 (12.88) 2-6 1-2 3 X X X
RJE02 X X X X N/A .630 (16.00) 2-8 1 3 See Notes XX
RJE03 X X X X .519 (13.19) .494 (12.54) 2-8 1 3 See Notes XX
RJE05 X X X X .463 (11.75) .453 (11.50) 2-8 1 3 See Notes XXX
RJE07 X X X X .530 (13.46) .500 (12.70) 2-8 1 3 X X
RJE09 X X X .543 (13.80) .535 (13.59) 2-10 1-12 3 See Notes XX
RJSAE Bottom Top X X X X .100 (25.4) .990 (25.14) 2-8 2,4,8 5 See Notes XX
RJHSE-3 X X X X X .625 (15.88) .610 (15.50) 2-8 1 5 See Notes XX
RJHSE-N X X X X X .621 (15.77) .613 (15.57) 2-8 4,5 5 See Notes XX
RJE06 X X X .656 (16.65) .640 ( 16.26) 2-8 1 3 See Notes XX
RJE08 X X X X N/A .645 (16.38) 2-10 1 3 See Notes XX
RJE23 X X X X N/A .501 (12.72) 2-8 1 3 X X
RJSVE X X X X .621 (15.77) .613 (15.57) 2-8 8-10 5 See Notes XX
Dual Row Vertical Modular Jacks
Modular Jack Accessroies
RJHSE-238D
FRJ2X11 RJ45 and RJ11 Dust Cover
Lead Free IR Reflow Solder Process Protective Heat Shield for Modular Jacks with integrated LED's
Termination Packaging
Contacts
per port
Vertical Modular Jacks
Optical Indicator Max Profile Above PCB
-
in (mm)
Right Angle Modular Jacks single and multiport
Stacked Right Angle Modular Jacks
Performance
Category
# of
Ports
Series
Orientation Housing Option Solder Process
Modular Jacks
www.amphenolacp.com
- Modular jacks available in RJ45 & RJ11 styles
- Select series available with or without LED options
- Variety of single and Bi-color LED options
- Shielding options available on most series
- Low frequency ferrite filtering available on select series
- Right angle & vertical housing options
- Single & multiport configurations
- Single & stacked dual row options
- Terminations available in PTH, SMT and Pressfit on select series
- True Vacumm Placeble, Tape & Reel, Tray and Tube packaging
- Category 3, 5 & 6 options
- UL recognized file # E135615
- CSA recognized file # LR68598
- Fully RoHS compliant
- Lead Free IR reflow process compatible
ACPRJHC07
M
o
d
u
l
ar
J
ac
k
s
Amphenol
Now W,“ W
.m u M
Swan Muum m smgle m mum ms emu“. Madam“ mm 5> m Ugth‘L‘u mu LED Opuum m ms and am Conhqummn
. ,
m. a. mum smmlng Numb" o! Coma-2!: LG flpuon « ac Pom
X=AFov5mrAu
m. mm mm Angle sh-gm mu Mumm Runs Coanam Mom-kn Jan, mm 5mm. LED and rum Opuum m ms and um Conhqummn
; mu mmflpuon Numb-volcanic!) LG flpuon NMpam
‘ x ”man
x: a man u‘Au “mm Ne Fan-l Gmund m“
XX
Shieldin
g
Number of Contacts
XX
Shieldin
g
Number of Contacts
XX X - 01
Plating Shield Optio
n
Number of Contacts # of ports
XX X
Shield No Shield Number of Contacts Light-pipe/No Light-pip
e
XX
- XX
Shield Optio
n
Plating Optio
n
Typical Part Number Structure - RJSBE-XXXX-CX
XX
Shield & filter Optio
n
Number of Contacts
Typical Part Number Structure - RJULE-4X1XX-01X
X1 X - '01
Plating Housing Colo
r
# of Contacts # of ports
XX
- 0X
Shield Optio
n
Plating Optio
n
X = 0 No Shield
X = 1 Shielded Top/Side Panel Ground Tabs
X = 2 Shielded with Rear Panel Ground tab
X = 3 Shielded No Panel Ground Tabs
Blank = Tray
T = Tape/Reel
XX = 01 for 1 port
XX = 02 for 2 port
X=8 for RJ45
X=6 for RJ11
X=4 for RJ9
X=A for RJ50
X = 4, 6 or 8
X = 4 or 6
X = 2 or 4
X = 1
0
X = 1 For 6u"Au
X = 2 For 15u"Au
X = 3 For 30u" Au
X = 4 F
o
r
50
u
" A
u
Single Port
0 = No Shield 0 = Standard
X = 0 Without Flange
X = 1 Flange Present
XX = blank for 1 port
XX = 02 for 2 port
XX = 04 for 4 port
etc. u
p
to 8
p
orts
0X = 01 for 1 port
0X = 02 for 2 port
XX = blank for 1 port
XX = 02 for 2 port
XX = 04 for 4 port
X = 0 For No Shield
X = 1 For Shield
X = 1 For 6u"Au
X = 2 For 15u"Au
X = 3 For 30u" Au
X = 4 For 50 u" Au
X = 0 Without Flange
X = 1 Flange Present
Single Port
Typical Part Number Structure - RJE01-6XX-0X
X ≠ 0 For LED's
X = 0 For No LED's
See LED Options Tabl
e
0 = Standard
X=8 for RJ45
X=6 for RJ11
X = 4, 6 or 8
X = 4 or 6
Typical Part Number Structure - RJE07-1XX-XXX0
Flange Optio
n
0 = Gold Flash
1 = 15u" Au
2 = 30u"Au
3 = 50u"Au
X = 1 X = 0
# of ports
X
Light-pipe/No Light-pip
e
Typical Part Number Structure for Single Port - RJSSE-XXXX
Number of Contacts
X = 1 to 6
- CX
Type & Plating
1
- XX
Single Port
# of Ports
- 01
Typical Part Number Structure - RJCSE-XXXX-01
X = 5 (RJ45, 50u" Au)
X = 4 (RJ45, 30u" Au)
X = 3 (RJ45, 15u" Au)
X
LED Option
- 0X
# of ports
X
Shield Optio
n
RJ11
X = 0 No Shield
X = 1 Shield
X = 2 Solder Anchor
X = 5 Shield No Tabs w PCB Tails
X = 1 to 8
Type
Tape & Reel
X = 3 For Shield
X = 0 For No Shield
PackagingHousing Optio
n
Typical Part Number Structure - RJLSE-XXXXX-01T
RJLSE - XXT
X ≠ 0 For LED's
X = 0 For No LED's
See
LED
Opt
i
o
n
s
T
ab
l
e
Typical Part Number Structure for Single Port - RJHSE-XXXX
Typical Part Number Structure for Multi Port - RJHSE-XXXX-XX
RJE01 - 6X
X = 5 (RJ45)
X = 7 (RJ11)
X = 1 to 8 (RJ45)
X = 1 to 6 (RJ11)
Tab Up Right Angle Single and Multiport RoHS Compliant Modular Jacks with Shield and LED Options in RJ45 and RJ11 Configuration
s
Surface Mount R/A Single and Multiport RoHS Compliant Modular Jacks with Shield, Light-Pipe and LED Options in RJ45 and RJ11 Configuration
s
Type
X = 3 For Shield
X = 0 For No Shield
# of ports
- XX
X
LED Option
RJHSE - X
RJSSE - X
X ≠ 0 For LED's
X = 0 For No LED's
See LED Options Tabl
e
X
CX = C1 for 1 port
CX = C2 for 2 port
CX = C4 for 4 port
Type # of ports
X = 1 to 8 (RJ45)
X = 1 to 6 (RJ11)
X=5 (RJ45)
X=7 (RJ11)
RJSBE
RJCSE - X
- 1 0
FRJAE - X
RJE07
Typical Part Number Structure - RJE02-1XX-0XX0
LED Option
# of Positions # of Contacts
# of Ports
Type
X=4 (RJ45)
X=6 (RJ11)
RJE02 - 1
X = 5 for RJ45
X = 7 for RJ11
X
Black
- 4
X = 0 No Shield
X = 2 Shield + Filter
X = 3 Shield
- XX
# of ports
X = 1 X = 0X=3 X=0
X
Packaging
X = 0 For 6u"Au
X = 1 For 15u"Au
X = 2 For 30u" Au
X = 3 For 50 u" Au
Tab Down Right Angle Single and Multiport RoHS Compliant Modular Jacks with Shield, LED and Filter Options in RJ45 and RJ11 Configuration
s
X
Modifie
r
Type
RJULE
X
X = 1 to 8
Type
RJ45
X
Shield Optio
n
X = 2 to 8
0
1
X = 1 For Black Housing
X = 2 For Yellow Housing
X = 3 For Red Housing
X = 4 Black Long Body
Shield and Filter Optio
n
X = 0 No Shield
X = 1 Filtered with Front Tab Shield
X = 3 Front Tab Shield Only
X = 4 Filtered Only
X = 6 Filtered with Rear tab Shield
X = 8 Rear tab Shield Only
X = 1 to 8
X = 0 No Shield
X = 1 Shield
X = 2 Solder Anchor
X = 1 to 8
- X
# of Positions # of Contacts
Typical Part Number Structure for Multi Port - RJSSE-XXXX-XX
# of Ports Flange Optio
n
Modifie
r
Typical Part Number Structure - FRJAE-XXX-X
X
Type
X=4 (RJ45)
X=6 (RJ11)
X
Number of Contacts
Modular Jacks
www.amphenolacp.com
ACPRJHC07
m «a. ma
Amphenol
Now you,“ W
mpm lulenmn; mama; mom" Pmmvflvtmn unmom.‘ ndflw
1mm“
mmmn 49 71F n -
\ nv- m u 1. mm om" mm" av mum LED 09mm a m M;
TYpIci‘ m mm. mm" m mm aw m a xxxxrxx
- nv- Numhlra! mum LED 09mm am pm
mm ms Camvhzm Mnflularlzc : mlh
TYpIci‘ mum" mm" Jung xxxx
5mm m LED Wm; M R145 and run Cnnl‘gwihans
‘ Rm N11
mm m mum
LED om"
mm mm... mm. Juan 1xx nxxu
_ ‘ “an; mama“ tuletmm “um" mm “mam.“ mm"
Wm mum... swam" Jun: 1xx xxxnt
\ “an; mama“ tuna-mm mom" mm “mam.“ mm"
XX
- XXX0
Shield Option Plating Option Flange Option Modifier
RJE05 X X - XX10
Shield Option Plating Option Flange Option Modifier
RJE09 - XXX0
Shield Option Plating Option Flange Option Modifier
RJSAE X X X
Shield & filter Option Number of Contacts LED Option
RJSVE X X X
Shielding Number of Contacts LED Option
RJHSE
RJHSE X - XXX
Number of Contacts LED Option Housing Colou
r
Number of Ports
RJE06 8 8 - XXX0
# of Postions # of Contacts Shield Option Plating Flange Option Modifier
RJE08 X X - 0XX0
# of Postions # of Postions Place Holder Plating Flange Option Modifier
RJE23 X X - XXX0T
# of Postions # of Contacts Shield Option Plating Flange Option Modifier
0 = Standard
0 = Standard
XX = 02 for 1 over 1
XX = 04 for 2 over 2
XX = 08 for 4 over 4
X = 0 for Black
X = 6 For Grey
X = 1 with Flange
2 = Without Flange
X = 1 with Flange
2 = Without Flange
XX = 01 for 1 port
XX = 04 for 4 port
XX = 05 for 5 port
XX = 08 for 8 port Dual Row
XX = 0A for 10 port Dual Row
Typical Part Number Structure for Single Row - RJHSE-XXXX-XXX
X = 5 For Dual Row RJ45
X = 7 For Dual Row RJ11
X = P For press fit contact RJ45
0 = Standard
1 = No Flange 0 = Standard
0 = Standard1 = No Flange
X = 0 Without Flange
X = 1 Flange Present
V
ertical RoHS Compliant Modular Jacks with Shield and LED options in RJ45 and RJ11 Configurations
X
X = 2 to 8 (RJ45)
X = 2 to 6 (RJ11)
RJ45 RJ11
X=3 X=7
X ≠ 0 For LED's
X = 0 For No LED's
See LED Options Table
Tab Down Right Angle Single and Multiport RoHS Compliant Modular Jacks with Shield, LED and Filter Options in RJ45 and RJ11 Configurations
Typical Part Number Structure - RJE05-1XX-XX10
Typical Part Number Structure for Single & Multi Port - RJE09-XXX-XXXX
- 1
# of Ports # of Positions # of Contacts
X = 1 For 6u"Au
X = 2 For 15u"Au
X = 3 For 30u" Au
X = 4 For 50 u" Au
# of Ports # of Positions # of Contact
s
X = 1 For 6u"Au
X = 2 For 15u"Au
X = 3 For 30u" Au
X = 4 For 50 u" Au
X = 0 For No Shield
X = 1 For Shield
XXX = 188 for single port 8P8C
XXX = 1AA for single port 10P10C
XXX = 288 for dual port 8P8C
XXX = 488 for quad port 8P8C
XXX = 688 for six port 8P8C
XXX = 888 for octal
p
ort 8P8C
X = 0 For No Shield
X = 1 For Shield
X=8 for RJ45
X=6 for RJ11
X=4 for RJ9
X=A for RJ50
X = 4, 6 or 8
X = 4 or 6
X = 2 or 4
X = 10
X
Stacked Right Angle and Vertical RoHS Compliant Modular Jacks with Shield, LED and Filter Options in RJ45 and RJ11 Configurations
Typical Part Number Structure - RJSAE-XXXX-XX
1
- XXX
X = 4
X = 5
X ≠ 0 For LED's
X = 0 For No LED's
See LED Options Table
Shield Option
X = 0 No Shield
X = 3 Shield
X = P Shield
LED OptionNumber of Contacts
8
RJ45 RJ11
X=N X=D
# of Ports
1
- 1
Typical Part Number Structure - RJE06-188-XXX0
8 X = 0 No Shield
X = 1 Shield
X = 1 to 8
- X
- X
X = 3 For Shield
X = 0 For No Shield
X = 1 to 8 (RJ45)
X = 1 to 6 (RJ11)
X
Shield Option
X = 0 No Shield
X = 3 Shield + Top & Side Tabs
X = 4 Shield + Side Tabs Only
X = 5 Shield + No Tabs
X = 6 Shield + To
p
Tabs Onl
y
X
X = 0 For No Shield
X = 1 For Shield
X = 1 For 6u"Au
X = 2 For 15u"Au
X = 3 For 30u" Au
X = 4 For 50 u" Au
Typical Part Number Structure - RJHSE-XXXX
Type
X ≠ 0 For LED's
X = 0 For No LED's
See LED Options Table
- X- XX
# of ports
- XX
# of ports
Typical Part Number Structure for Dual Row - RJSVE-XXXX-XX
X = 0 No Shield
X = 2 Shield + Filter
X = 3 Shield
X = 1 For 6u"Au
X = 2 For 15u"Au
X = 3 For 30u" Au
X = 4 For 50 u" Au
Typical Part Number Structure - RJE23-1XX-XXX0T
X = 0 for No Shield
X = 1 for Shield
- 1
- 1
X = 8 for 8
X = 6 for 6
X = 4 for 4
X = 2 for 2
1
X = A for 10
X = 8 for 8
X = 6 for 6
X = 4 for 4
X = 1 For 6u"Au
X = 2 For 15u"Au
X = 3 For 30u" Au
X = 4 For 50 u" Au
X = 1 For 6u"Au
X = 2 For 15u"Au
X = 3 For 30u" Au
X = 4 For 50 u" Au
X = 1 With Flange
X = 2 No Flange
Typical Part Number Structure - RJE08-1XX-0XX0
0T = Standard part
packed in Tape and
Reel
0 = Standard
X = A for 10
X = 8 for 8
X = 6 for 6
X = 4 for 4
1
X = 8 for 8
X = 6 for 6
# of Ports
# of Ports
RJE03 - 1
Typical Part Number Structure - RJE03-1XX-XXX0
- X
X = 1 to 8 (RJ45)
X = 1 to 6 (RJ11)
X ≠ 0 For LED's
X = 0 For No LED's
See LED Options Table
Type
X = 5 for RJ45
X = 7 for RJ11
1
# of Ports # of Positions # of Contacts
X=8 for RJ45
X=6 for RJ11
X=4 for RJ9
X=A for RJ50
X = 4, 6 or 8
X = 4 or 6
X = 2 or 4
X = 10
www.amphenolacp.com
Modular Jacks
ACPRJHC07
*0
e ow
an
a men
een w veen
mama . you nelsee youare
Amphenol
Now W'M mm
naua com or call416-754»5656 and r nest on
".Moaulam
me LED am
’l,
Notes:
- Modular Jacks with integrated LED's are not suitable for Lead Free IR Reflow process unless accompanied with protective LED Heat Shield
- Standard RJE0X series with through hole termination contacts are not suitable for IR reflow but can be ordered in high temperature material.
Please contact factory for details
- Connectors suitable for IR reflow process have Moisture Sensitivity Level (MSL) of 2-2
A
- Select RJSAE and FRJAE series are available with ferrite filtering. Please contact factory for detail
s
- Low cost RJHSE series is available under RJESE series identifier. Please visit web site or contact factory for details
Amphenol Modular Jack Applications:
Amphenol Commercial Products locations:
Acessories for Modular Jack Connectors
Modular Jacks
www.amphenolacp.com
A
mphenol Canada Corp.
Ontario, Canada
Tel: +1-416-291-4401
Fax: +1-416-292-0647
Email: sales@amphenolcanada.com
Web: www.amphenolcanada.com
A
mphenol Commercial Products
A
mericas
Milpitas, CA, USA
Tel: +1-408-546-0397
Fax: +1-408-546-0399
Email: info@amphenolacp.com
Web: www.amphenolacp.com
A
mphenol InfoCom Europe
Houten, Netherlands
Tel: +31-30-635-8000
Fax: +31-30-637-7034
Email: info@amphenol-nl.com
Web: www.amphenol-
online.com
A
mphenol East Asia Limited
Hong Kong, China
Tel: +852-2699-2663
Fax: +852-2688-0974
Email: info@amphenol.com.hk
Web: www.amphenol.com.hk
A
mphenol Shenzen Sales Office
Shenzen, China
Tel: +86-755-8368-3575
Fax: +86-755-8368-3567
Email: info@amphenol.com.cn
Web: www.amphenol.com.cn
A
mphenol Shanghai Sales Office
Shanghai China
Tel: +86-21-6267-5566
Fax: +86-21-6272-7587
Email: info@amphenol.com.cn
Web: www.amphenol.com.cn
A
mphenol China Sales Offices
Beijing
Tel: +86-10-6468-4019
Fax: +86-10-6468-4020
Xi'an
Tel/Fax: +86-29-8781-3718
Email: info@amphenol.com.cn
Web: www.amphenol.com.cn
A
mphenol Australia Pty Limited
Melbourne, Australia
Tel: +61-3-8796-8888
Fax: +61-3-8796-8801
Email: info@amphenol.com.au
Web: www.amphenol.com.au
A
mphenol Taiwan Corporation
Taoyuan, Taiwan
Tel: +886-3-264-7200
Fax: +886-3-327-5296
Email: info@amphenol.com.tw
Web: www.amphenol.com.tw
A
mphenol Japan Infocom
Tokyo, Japan
Tel: +81-45-473-9191
Fax: +81-45-473-9203
Email: info@amphenol.co.jp
Web: www.amphenol.co.jp
A
mphenol Dae Shin Limited
Bucheon, Korea
Tel: +82-32-610-3800
Fax: +82-32-673-2507
Email: info@amphenol.co.kr
Web: www.amphenol.co.kr
A
mphenol East Asia Limited - South East Asia
The Concourse, Singapore
Tel: +65-6294-2128
Fax: +65-6294-3522
Email: info@amphenol.com.sg
Web: www.amphenol.com.sg
NETWORKING TELECOM SERVERSSTORAGE
MEDICAL & INDUSTRIAL
EQUIPMENT
CONSUMER ELECTRONICS
HOME & OFFICE
EQUIPMENT
A
CPRJHC07
FRJ-2411 dust cover for RJ45 connectors and the
FRJ-2611 dust cover for RJ11 connector are ideal
for protecting the internal structure of the
connector from dust and moisture contamination
Innovative design and research are behind the development of
the RJ protective LED Heat Shield. This shield protects the LED
during the Lead Free IR Reflow Process. Without this heat
protection many of the LED's would fail immediately after
reflow or worse, in the field.
Products related to this Datasheet
CONN MOD JACK 6P6C R/A SHIELDED
CONN MOD JACK 6P6C R/A UNSHLD
CONN MOD JACK 6P6C R/A SHIELDED
CONN MOD JACK 8P8C R/A UNSHLD
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 6P6C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A UNSHLD
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 8P8C R/A SHIELDED
CONN MOD JACK 6P6C R/A SHLD
CONN MOD JACK 6P2C R/A UNSHLD
CONN MOD JACK 6P2C R/A SHLD
CONN MOD JACK 6P4C R/A UNSHLD
CONN MOD JACK 6P4C R/A SHLD
CONN MOD JACK 6P6C R/A SHLD
CONN MOD JACK 6P6C R/A SHLD
CONN MOD JACK 8P8C R/A UNSHLD
CONN MOD JACK 8P8C R/A UNSHLD
CONN MOD JACK 8P8C R/A SHIELDED