AON6246 Datasheet by Alpha & Omega Semiconductor Inc.
View All Related Products | Download PDF Datasheet
ALPHA&0MEGA
SEMICONDUCTOR
T_
TTT
LNJ
mmmm
age 60
AON6246
60V N-Channel MOSFET
General Description Product Summary
V
DS
I
D
(at V
GS
=10V) 80A
R
DS(ON)
(at V
GS
=10V) < 6.4mΩ
R
DS(ON)
(at V
GS
= 4.5V) < 8mΩ
100% UIS Tested
100% R
g
Tested
Symbol
V
The AON6246 uses trench MOSFET technology that is
uniquely optimized to provide the most efficient high
frequency switching performance.Power losses are
minimized due to an extremely low combination of R
DS(ON)
and C
rss
.In addition,switching behavior is well controlled
with a soft recovery body diode.This device is ideal for
boost converters and synchronous rectifiers for
consumer, telecom, industrial power supplies and LED
backlighting.
V
Maximum UnitsParameter
Absolute Maximum Ratings T
A
=25°C unless otherwise noted
60V
Drain-Source Voltage
60
G
D
S
Top View
1
2
3
4
8
7
6
5
PIN1
DFN5X6
Top View Bottom View
V
DS
V
GS
I
DM
I
AS
, I
AR
E
AS
, E
AR
T
J
, T
STG
Symbol
t ≤ 10s
Steady-State
Steady-State
R
θJC
Maximum Junction-to-Case °C/W
°C/W
Maximum Junction-to-Ambient
A D
1.1
55
1.5
Power Dissipation
B
P
D
W
Power Dissipation
A
P
DSM
W
T
A
=70°C
83
1.4
T
A
=25°C
A
T
A
=25°C I
DSM
A
T
A
=70°C
I
D
80
51
T
C
=25°C
T
C
=100°C
Avalanche energy L=0.1mH
C
mJ
Avalanche Current
C
10
Continuous Drain
Current
125
13
A50
V
V±20Gate-Source Voltage
Drain-Source Voltage
60
Units
Junction and Storage Temperature Range -55 to 150 °C
Thermal Characteristics
Maximum Junction-to-Ambient
A
°C/W
R
θJA
14
40
17
170Pulsed Drain Current
C
Continuous Drain
Current
Parameter Typ Max
T
C
=25°C
2.3
33
T
C
=100°C
Rev 0: July 2011
www.aosmd.com Page 1 of 6
ALPHA & OMEGA
AMICOND L'CTOR
AON6246
Symbol Min Typ Max Units
BV
DSS
60 V
V
DS
=60V, V
GS
=0V 1
T
J
=55°C 5
I
GSS
100 nA
V
GS(th)
Gate Threshold Voltage 1.5 2 2.5 V
I
D(ON)
170 A
5.3 6.4
T
J
=125°C 9.3 11.2
6.3 8 mΩ
g
FS
100 S
V
SD
0.7 1 V
I
S
85 A
C
iss
2280 2850 3420 pF
C
oss
180 258 335 pF
C
rss
4.5 15.5 26.5 pF
R
g
0.4 0.8 1.2 Ω
Q
g
(10V) 26 33 40 nC
Q
g
(4.5V) 11 14 20 nC
Q
gs
9 nC
Q
gd
4 nC
t
D(on)
8 ns
t
2
ns
Drain-Source Breakdown Voltage
On state drain current
I
D
=250µA, V
GS
=0V
V
GS
=10V, V
DS
=5V
V
GS
=10V, I
D
=20A
Reverse Transfer Capacitance
V
GS
=0V, V
DS
=30V, f=1MHz
SWITCHING PARAMETERS
Electrical Characteristics (T
J
=25°C unless otherwise noted)
STATIC PARAMETERS
Parameter Conditions
I
DSS
µA
V
DS
=V
GS
,
I
D
=250µA
V
DS
=0V, V
GS
=±20V
Zero Gate Voltage Drain Current
Gate-Body leakage current
Forward Transconductance
Diode Forward Voltage
R
DS(ON)
Static Drain-Source On-Resistance mΩ
I
S
=1A,V
GS
=0V
V
DS
=5V, I
D
=20A
V
GS
=4.5V, I
D
=20A
V
=10V, V
=30V, R
=1.5
Ω
,
Gate resistance V
GS
=0V, V
DS
=0V, f=1MHz
Total Gate Charge
V
GS
=10V, V
DS
=30V, I
D
=20A
Gate Source Charge
Gate Drain Charge
Total Gate Charge
Maximum Body-Diode Continuous Current
G
Input Capacitance
Output Capacitance
Turn-On DelayTime
DYNAMIC PARAMETERS
Turn-On Rise Time
t
r
2
ns
t
D(off)
29 ns
t
f
4 ns
t
rr
13 19 25 ns
Q
rr
50 72 95 nC
THIS PRODUCT HAS BEEN DESIGNED AND QUALIFIED FOR THE CONSUMER MARKET. APPLICATIONS OR USES AS CRITICAL
COMPONENTS IN LIFE SUPPORT DEVICES OR SYSTEMS ARE NOT AUTHORIZED. AOS DOES NOT ASSUME ANY LIABILITY ARISING
OUT OF SUCH APPLICATIONS OR USES OF ITS PRODUCTS. AOS RESERVES THE RIGHT TO IMPROVE PRODUCT DESIGN,
FUNCTIONS AND RELIABILITY WITHOUT NOTICE.
Body Diode Reverse Recovery Time I
F
=20A, dI/dt=500A/µs
V
GS
=10V, V
DS
=30V, R
L
=1.5
Ω
,
R
GEN
=3Ω
Turn-Off Fall Time
Body Diode Reverse Recovery Charge I
F
=20A, dI/dt=500A/µs
Turn-On Rise Time
Turn-Off DelayTime
A. The value of RθJA is measured with the device mounted on 1in2FR-4 board with 2oz. Copper, in a still air environment with TA=25°C. The
Power dissipation PDSM is based on R θJA and the maximum allowed junction temperature of 150°C. The value in any given application depends
on the user's specific board design.
B. The power dissipation PDis based on TJ(MAX)=150°C, using junction-to-case thermal resistance, and is more useful in setting the upper
dissipation limit for cases where additional heatsinking is used.
C. Repetitive rating, pulse width limited by junction temperature TJ(MAX)=150°C. Ratings are based on low frequency and duty cycles to keep
initial TJ =25°C.
D. The RθJA is the sum of the thermal impedance from junction to case RθJC and case to ambient.
E. The static characteristics in Figures 1 to 6 are obtained using <300µs pulses, duty cycle 0.5% max.
F. These curves are based on the junction-to-case thermal impedance which is measured with the device mounted to a large heatsink, assuming
a maximum junction temperature of TJ(MAX)=150°C. The SOA curve provides a single pulse rating.
G. The maximum current rating is package limited.
H. These tests are performed with the device mounted on 1 in2FR-4 board with 2oz. Copper, in a still air environment with TA=25°C.
Rev 0: July 2011 www.aosmd.com Page 2 of 6
ALPHA & 0M A
SEMICONIJUL 0R
sv/
(More E)
AON6246
TYPICAL ELECTRICAL AND THERMAL CHARACTERISTICS
17
5
2
10
0
18
0
20
40
60
80
100
1 1.5 2 2.5 3 3.5 4 4.5 5
ID(A)
VGS(Volts)
Figure 2: Transfer Characteristics (Note E)
2
4
6
8
10
0 5 10 15 20 25 30
RDS(ON) (mΩ
Ω
Ω
Ω)
ID(A)
Figure 3: On-Resistance vs. Drain Current and Gate
Voltage (Note E)
0.8
1
1.2
1.4
1.6
1.8
2
2.2
0 25 50 75 100 125 150 175
Normalized On-Resistance
Temperature (°C)
Figure 4: On-Resistance vs. Junction Temperature
(Note E)
VGS=4.5V
ID=20A
VGS=10V
ID=20A
25°C
125°C
V
DS
=5V
VGS=4.5V
VGS=10V
0
20
40
60
80
100
0 1 2 3 4 5
ID(A)
VDS (Volts)
Fig 1: On-Region Characteristics (Note E)
V
GS
=3V
4V
4.5V
6V
10V
3.5V
40
1.0E-05
1.0E-04
1.0E-03
1.0E-02
1.0E-01
1.0E+00
1.0E+01
1.0E+02
0.0 0.2 0.4 0.6 0.8 1.0 1.2
IS(A)
VSD (Volts)
Figure 6: Body-Diode Characteristics (Note E)
25°C
125°C
(Note E)
0
5
10
15
2 4 6 8 10
RDS(ON) (mΩ
Ω
Ω
Ω)
VGS (Volts)
Figure 5: On-Resistance vs. Gate-Source Voltage
(Note E)
ID=20A
25°C
125°C
Rev 0: July 2011 www.aosmd.com Page 3 of 6
ALPHA&0MEGA
SEMICONDUCTOR
review”)
Figure 9: Maximum Forward Elam Sale Flgure in: Slngle Pulse Power Raiing .iurrciiorr-mmse
AON6246
TYPICAL ELECTRICAL AND THERMAL CHARACTERISTICS
17
5
2
10
0
18
0
2
4
6
8
10
0 5 10 15 20 25 30 35 40
VGS (Volts)
Qg(nC)
Figure 7: Gate-Charge Characteristics
0
400
800
1200
1600
2000
2400
2800
3200
0 10 20 30 40 50 60
Capacitance (pF)
VDS (Volts)
Figure 8: Capacitance Characteristics
Ciss
0
40
80
120
160
200
0.0001 0.001 0.01 0.1 1 10
Power (W)
Pulse Width (s)
Figure 10: Single Pulse Power Rating Junction-to-Case
Coss
C
rss
VDS=30V
ID=20A
TJ(Max)=150°C
TC=25°C
10
µ
s
0.0
0.1
1.0
10.0
100.0
1000.0
0.01 0.1 1 10 100 1000
ID(Amps)
VDS (Volts)
Figure 9: Maximum Forward Biased Safe
10
µ
s
10ms
1ms
DC
RDS(ON)
TJ(Max)=150°C
T
C
=25°C
100
µ
s
40
(Note F)
0.01
0.1
1
10
0.00001 0.0001 0.001 0.01 0.1 1 10 100
Zθ
θ
θ
θJC Normalized Transient
Thermal Resistance
Pulse Width (s)
Figure 11: Normalized Maximum Transient Thermal Impedance (Note F)
Single Pulse
D=Ton/T
TJ,PK=TC+PDM.ZθJC.RθJC
T
on
T
P
D
In descending order
D=0.5, 0.3, 0.1, 0.05, 0.02, 0.01, single pulse
Operating Area (Note F)
RθJC=1.5°C/W
Rev 0: July 2011 www.aosmd.com Page 4 of 6
ALPHA&0MEGA
SEMICONDUCTOR
q/
\
FIB”! N: Cum"! DHfllan (Mme F) Figum15:slngle Pulse Power Rating Junction-m-
AON6246
TYPICAL ELECTRICAL AND THERMAL CHARACTERISTICS
17
5
2
10
0
18
0
20
40
60
80
100
0 25 50 75 100 125 150
Power Dissipation (W)
TCASE (°C)
Figure 13: Power De-rating (Note F)
0
20
40
60
80
100
0 25 50 75 100 125 150
Current rating ID(A)
TCASE (°C)
Figure 14: Current De
-
rating (Note F)
1
10
100
1000
10000
0.00001 0.001 0.1 10 1000
Power (W)
Pulse Width (s)
Figure 15: Single Pulse Power Rating Junction
-
to
-
TA=25°C
1
10
100
1000
1 10 100 1000
IAR (A) Peak Avalanche Current
Time in avalanche, tA(µ
µµ
µs)
Figure 12: Single Pulse Avalanche capability
(Note C)
TA=25°C
TA=150°C
TA=100°C
TA=125°C
40
0.001
0.01
0.1
1
10
0.0001 0.001 0.01 0.1 1 10 100 1000
Zθ
θ
θ
θJA Normalized Transient
Thermal Resistance
Pulse Width (s)
Figure 16: Normalized Maximum Transient Thermal Impedance (Note H)
Single Pulse
D=Ton/T
TJ,PK=TA+PDM.ZθJA.RθJA
T
on
T
P
D
In descending order
D=0.5, 0.3, 0.1, 0.05, 0.02, 0.01, single pulse
Figure 14: Current De
-
rating (Note F)
Figure 15: Single Pulse Power Rating Junction
-
to
-
Ambient (Note H)
RθJA=55°C/W
Rev 0: July 2011 www.aosmd.com Page 5 of 6
?
AON6246
-
+
VDC
Ig
Vds
DUT
-
+
VDC
Vgs
Vgs
10V
Qg
Qgs Qgd
Charge
Gate Charge Test Circuit & Waveform
-
+
VDC
DUT Vdd
Vgs
Vds
Vgs
RL
Rg
Vgs
Vds
10%
90%
Resistive Switching Test Circuit & Waveforms
t t
r
d(on)
t
on
t
d(off)
t
f
t
off
Id
+
L
Vds
BV
Unclamped Inductive Switching (UIS) Test Circuit & Waveforms
Vds
DSS
2
E = 1/2 LI
AR
AR
Vdd
Vgs
Vgs
Rg
DUT
-
+
VDC
Vgs
Id
Vgs
I
Ig
Vgs
-
+
VDC
DUT
L
Vgs
Vds
Isd
Isd
Diode Recovery Test Circuit & Waveforms
Vds -
Vds +
I
F
AR
dI/dt
I
RM
rr
Vdd
Vdd
Q = - Idt
t
rr
Rev 0: July 2011 www.aosmd.com Page 6 of 6