ICS581-01,02 Datasheet by Renesas Electronics America Inc.
View All Related Products | Download PDF Datasheet
DATASHEET
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ICS581-01/02
IDT™ / ICS™
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER 1
ICS581-01/02 REV K 092509
Description
The ICS581-01/02 are glitch free, Phase Locked Loop
(PLL) based clock multiplexers (mux) with zero delay from
input to output. They each have four low skew outputs
which can be configured as a single output, three outputs,
or four outputs. The ICS581-01 allows user control over the
mux switching, while the ICS581-02 has automatic
switching between the two clock inputs.
The ICS581-01 and -02 are members of IDT’s
ClockBlocksTM family of clock generation, synchronization,
and distribution devices. For a non-PLL based clock mux,
see the ICS580-01.
Features
•16-pin TSSOP package
•RoHS compliant packaging available
•No short pulses or glitches on output
•Operates from 6 to 200 MHz
•Low skew outputs
•User controlled (-01) or automatic, timed mux switch (-02)
•Ideal for systems with back-up or redundant clocks
•Zero delay (input to output)
•50% output duty cycle allows duty cycle correction
•SpreadSmartTM technology works with spread spectrum
parts
•Industrial temperature of ICS581-02 available
NOTE: EOL for non-green parts to occur on 5/13/10 per
PDN U-09-01
Block Diagram
PLL
GND
1
0
INA
INB
CLK1
VDD
SELA Output
Divide
2
S1:0
CLK2
CLK3
CLK4
OE1
FBIN
OE0
2
2
ICS581-01
PLL
GND
INA
INB
CLK1
VDD
Output
Divide
2
S1:0
CLK2
CLK3
CLK4
OE1
FBIN
OE0
2
2
1
0
Transition
Detector
1
0
/3
/48
DIV
IN
ICS581-02
3:33:33:
CCCCCCCC
3:33:33:
CCCCCCCC
ICS581-01/02
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ZDB AND MULTIPLEXER
IDT™ / ICS™
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER 2
ICS581-01/02 REV K 092509
Pin Assignment
Clock Decoding
Tri-State and Power Down
Timeout Selection
Frequency Range Select
12
1
11
2
10
S0 SELA
3
9
S1
4
VDD
VDD
5
INA
6
CLK1
7
INB
8
GND
CLK2
CLK3
CLK4
FBIN GND
OE0 OE1
16
15
14
13
16 pin 4.40 mil body (0.65 mm pitch) TSSOP
ICS581-01
12
1
11
2
10
S0 DIV
3
9
S1
4
VDD
VDD
5
INA
6
CLK1
7
INB
8
GND
CLK2
CLK3
CLK4
FBIN GND
OE0 OE1
16
15
14
13
16 pin 4.40 mil body (0.65 mm pitch) TSSOP
ICS581-02
SELA CLK1-4
0INB
1INA
ICS581-01 only
OE1 OE0 CLK1 CLK2-4 PLL
00 ZZOff
01 On Z On
10 ZOnOn
11 On On On
ICS581-01/02
Note: Z indicates that the output is in a high
impedance state
DIV Nominal Timeout
0 3x period of INB
1 48x period of INB
ICS581-02 only
S1 S0 Input Range (MHz)
00 50 - 150
01 19 - 75
10 6 - 19
11 150 - 200
ICS581-01/02

ICS581-01/02
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ZDB AND MULTIPLEXER
IDT™ / ICS™
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER 3
ICS581-01/02 REV K 092509
Pin Descriptions
Device Operation
The ICS581-01 and ICS581-02 are very similar. Following is
a description of the operation of the ICS581-01 and the
differences of the ICS581-02.
The ICS581-01 is a PLL-based, zero delay, clock
multiplexer. The device consists of an input multiplexer
controlled by SELA that selects between two clock inputs.
The output of the mux drives the reference input of a phase
locked loop. The other input to the PLL comes from a
feedback input pin called FBIN. The output of the PLL drives
four low skew outputs. These chip outputs are therefore
buffered versions of the selected input clock with zero delay
and 50/50 duty cycle.
For correct operation, one of the clock outputs must be
connected to FBIN. In this datasheet, CLK4 is shown as the
feedback, but any one of the four clock outputs can be used.
If output termination resistors are used, the feedback should
be connected before the resistor. It is a property of the PLL
used on this chip that it will align rising edges on FBIN and
either INA or INB (depending on SELA). Since FBIN is
connected to a clock output, this means that the outputs
appear to align with the input with zero delay.
When the input select (SELA) is changed, the output clock
will change frequency and/or phase until it lines up with the
new input clock. This occurs in a smooth, gradual manner
without any short pulses or glitches and will typically take a
few tens of microseconds.
The part must be configured to operate in the correct
frequency range. The table on page two gives the
recommended range.
The four low skew outputs are controlled by two output
enable pins that allow either one, three, or four simultaneous
outputs. If both OE pins are low, the PLL is powered down.
Note that the clock driving the FBIN pin must not be
tri-stated unless the PLL is powered down. Otherwise the
Pin
Number
Pin
Name
Pin
Type Pin Description
1 S0 Input Select 0 for frequency range. See table. Internal pull-up.
2 S1 Input Select 1 for frequency range. See table. Internal pull-up.
3 VDD Power Power Supply. Connect to +3.3 V or +5 V.
4 INA Input Input Clock A.
5 INB Input Input Clock B.
6 GND Power Connect to ground.
7 FBIN Input Feedback input. Connect to a clock output.
8 OE0 Input Output enable 0. See table. Internal pull-up.
9 OE1 Input Output enable 1. See table. Internal pull-up.
10 GND Power Connect to ground.
11 CLK4 Output Low skew clock output.
12 CLK3 Output Low skew clock output.
13 CLK2 Output Low skew clock output.
14 CLK1 Output Low skew clock output.
15 VDD Power Power Supply. Connect to +3.3 V or +5 V.
16 (-01) SELA Input Mux select. Selects INA when high. Internal pull-up.
16 (-02) DIV Input Timeout select. See table. Internal pull-up.

ICS581-01/02
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ZDB AND MULTIPLEXER
IDT™ / ICS™
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER 4
ICS581-01/02 REV K 092509
PLL will run in an open loop.
The ICS581-02 is identical to the ICS581-01 except for the
switching of the input mux. On the ICS581-02, the switching
is automatically controlled by a transition detector. The
transition detector monitors the clock on INA. If this clock
stops, the output of the detector, NO_INA goes high, which
then selects clock input INB to the mux. The definition of the
clock stopping is determined by a timeout selected by input
DIV. If DIV is low, NO_INA will go high after no transitions
have occurred on INA for nominally three cycles of the clock
on INB. If DIV is high, the timeout is nominally 48 cycles of
INB. When INA restarts, the mux immediately switches back
to the INA selection with no timeout.
Input Clock Frequency
The ICS581-01 and ICS581-02 are designed to switch
between two clocks of the same frequency. They will also
operate with different frequencies on each of the two input
clocks. If the two input frequencies require different input
ranges (see table on page two), then the highest range
should be permanently selected. When the selected input
clock is outside this range, jitter and input skew
specifications may not be met. Consult IDT for more
information.
Application Example
A typical application for the ICS581-02 is to provide a backup clock for a system. The backup reliable clock would
be connected to INB while the main clock would be connected to INA. If the main clock failed, the ICS581-02 would
automatically be switched to the backup clock. The following example shows the connection for this.
In this example, the clocks are 155 MHz and so the frequency range is address 11. Both S0 and S1 are left
unconnected, causing the on-chip pull-ups to produce the required high inputs. The same is true for OE0, OE1, and
DIV. In this example, CLK4 is used as the feedback. Note that the feedback path is before the series resistor.
CLK3
S0
CLK4
S1
GND
VDD
OE1
INA
INB
GND
FBIN
OE0
DIV
VDD
CLK1
CLK2
VDD
0.01 F
33
33
33
33
0.01 F
MAIN
BACKUP

ICS581-01/02
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ZDB AND MULTIPLEXER
IDT™ / ICS™
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER 5
ICS581-01/02 REV K 092509
External Components
The ICS581-01 and ICS581-02 require two 0.01µF capacitors between VDD and GND, one on each side of the
chip. These must be close to the chip to minimize lead inductance. Series termination resistors of 33Ω should be
used on the outputs, should also be close to the chip, and the feedback path should be a direct connection from a
clock output to a FBIN pin, routed directly under the chip to minimize trace length. This should be connected before
the series termination resistor.
Absolute Maximum Ratings
Stresses above the ratings listed below can cause permanent damage to the ICS581-01/02. These ratings, which
are standard values for IDT commercially rated parts, are stress ratings only. Functional operation of the device at
these or any other conditions above those indicated in the operational sections of the specifications is not implied.
Exposure to absolute maximum rating conditions for extended periods can affect product reliability. Electrical
parameters are guaranteed only over the recommended operating temperature range.
Recommended Operation Conditions
DC Electrical Characteristics
Unless stated otherwise, VDD = 3.3 V ±5%, Ambient Temperature -40 to +85°C
Item Rating
Supply Voltage, VDD 7 V
All Inputs and Outputs -0.5 V to VDD+0.5 V
Ambient Operating Temperature (ICS581-01, ICS581-02) 0 to +70°C
Ambient Operating Temperature (ICS581-01I, ICS581-02I) -40 to +85°C
Storage Temperature -65 to +150°C
Junction Temperature 125°C
Soldering Temperature 260°C
Parameter Min. Typ. Max. Units
Ambient Operating Temperature (ICS581-01, ICS581-02) 0 +70 °C
Ambient Operating Temperature (ICS581-01I, ICS581-02I) -40 +85 °C
Power Supply Voltage (measured in respect to GND) +3.0 +5.5 V
Parameter Symbol Conditions Min. Typ. Max. Units
Operating Voltage VDD 3.0 5.5 V
Supply Current IDD 100 MHz, no load 26 mA
Input High Voltage VIH Non-clock inputs 2 V
Input Low Voltage VIL Non-clock inputs 0.8 V
Input High Voltage VIH INA, INB, FBIN (VDD/2)+1 VDD/2 V
Input Low Voltage VIL INA, INB, FBIN VDD/2 (VDD/2)-1 V

ICS581-01/02
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ZDB AND MULTIPLEXER
IDT™ / ICS™
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER 6
ICS581-01/02 REV K 092509
AC Electrical Characteristics
Unless stated otherwise, VDD = 3.3 V ±5%, Ambient Temperature -40 to +85° C
Note 1: Assumes clocks with same rise times, measured at VDD/2.
Note 2: Assumes identically loaded outputs with identical rise times, measured at VDD/2. The maximum skew between any two
clocks is 250 ps not 500 ps.
Note 3: Time taken for output to lock to new clock when mux selection changed from INA to INB.
Note 4. With 50 MHz on INA and 150 MHz on INB.
Note 5: With 100 MHz on both INA and INB, 180° out of phase.
Input Capacitance CIN 5pF
Output High Voltage VOH IOH = -12 mA VDD-0.5 V
Output Low Voltage VOL IOL = 12 mA 0.5 V
Short Circuit Current IOS ±70 mA
On-chip Pull-up
Resistor
RPU S1=0, OE1=0,
SELA, DIV pins
250 kΩ
Parameter Symbol Conditions Min. Typ. Max. Units
Input Frequency fIN 6200MHz
Input Clock Duty Cycle at VDD/2 30 70 %
Skew tSKEW
selected input clock to
FBIN, Note 1 -250 0 250 ps
between any output
clocks, Note 2 -250 0 250 ps
Transition Detector
Timeout
ICS581-02 only
DIV = 0 2 3 4 INB
periods
DIV = 1 32 48 64 INB
periods
Frequency Transition Time tTRAN
50 to 150 MHz, Note 3, 4 70 200 µs
100 to 100 MHz, Note 3,
5410 µs
Output Clock Rise Time tOR 0.8 V to 2.0 V 1 2 ns
Output Clock Fall Time tOF 2.0 V to 0.8 V 1 2 ns
Output Clock Duty Cycle
less than 133 MHz
at VDD/2, no load 45 55 %
greater than 133 MHz
at VDD/2, no load 40 60 %
with S0=S1=1
at VDD/2, no load 40 60 %
Absolute Output Clock
Period Jitter tJA Deviation from mean ±150 ps
One Sigma Output Clock
Period Jitter tJA 40 ps
Parameter Symbol Conditions Min. Typ. Max. Units
Y
ICS581-01/02
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ZDB AND MULTIPLEXER
IDT™ / ICS™
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER 7
ICS581-01/02 REV K 092509
Thermal Characteristics
Marking Diagram
Marking Diagram (Pb-Free)
Notes:
1. xxx is either 01, 01I, 02, or 02I.
2. YYWW is the last two digits of the year and the week
number that the part was assembled.
3. Bottom marking: country of origin if not USA.
Parameter Symbol Conditions Min. Typ. Max. Units
Thermal Resistance Junction to
Ambient
θJA Still air 78 °C/W
θJA 1 m/s air flow 70 °C/W
θJA 3 m/s air flow 68 °C/W
Thermal Resistance Junction to Case θJC 37 °C/W
ICS
581G-xxx
YYWW$$
ICS
581GxxxLF
YYWW$$
\m 7
E “4L (—E W
IDTW I ICSW ZERO DELAV GUTCH-FREE CLOCK MULTIPLEXER 8
ICS581-01/02
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ZDB AND MULTIPLEXER
IDT™ / ICS™
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER 8
ICS581-01/02 REV K 092509
Package Outline and Package Dimensions (16-pin TSSOP, 4.40 mm Body, 0.65 mm Pitch)
Package dimensions are kept current with JEDEC Publication No. 95, MO-153
INDEX
AREA
1 2
16
D
E1 E
SEATING
PLANE
A
1
A
A
2
e
- C -
b
aaa C
c
L
Millimeters Inches
Symbol Min Max Min Max
A--1.20--0.047
A1 0.05 0.15 0.002 0.006
A2 0.80 1.05 0.032 0.041
b 0.19 0.30 0.007 0.012
C 0.09 0.20 0.0035 0.008
D 4.90 5.1 0.193 0.201
E 6.40 BASIC 0.252 BASIC
E1 4.30 4.50 0.169 0.177
e 0.65 Basic 0.0256 Basic
L 0.45 0.75 0.018 0.030
α0°8°0°8°
aaa -- 0.10 -- 0.004

ICS581-01/02
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ZDB AND MULTIPLEXER
IDT™ / ICS™
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER 9
ICS581-01/02 REV K 092509
Ordering Information
*NOTE: EOL for non-green parts to occur on 5/13/10 per PDN U-09-01
Parts that are ordered with a "LF" suffix to the part number are the Pb-Free configuration and are RoHS compliant.
While the information presented herein has been checked for both accuracy and reliability, Integrated Device Technology
(IDT) assumes no responsibility for either its use or for the infringement of any patents or other rights of third parties, which
would result from its use. No other circuits, patents, or licenses are implied. This product is intended for use in normal
commercial applications. Any other applications such as those requiring extended temperature range, high reliability, or other
extraordinary environmental requirements are not recommended without additional processing by IDT. IDT reserves the right
to change any circuitry or specifications without notice. IDT does not authorize or warrant any IDT product for use in life
support devices or critical medical instruments.
Part / Order Number Marking Shipping
Packaging Package Temperature
581G-01*
See page 7
Tubes 16-pin TSSOP 0 to +70° C
581G-01T* Tape and Reel 16-pin TSSOP 0 to +70° C
581G-01I* Tubes 16-pin TSSOP -40 to +85° C
581G-01IT* Tape and Reel 16-pin TSSOP -40 to +85° C
581G-01ILF Tubes 16-pin TSSOP -40 to +85° C
581G-01ILFT Tape and Reel 16-pin TSSOP -40 to +85° C
581G-01LF Tubes 16-pin TSSOP 0 to +70° C
581G-01LFT Tape and Reel 16-pin TSSOP 0 to +70° C
581G-02* Tubes 16-pin TSSOP 0 to +70° C
581G-02T* Tape and Reel 16-pin TSSOP 0 to +70° C
581G-02I* Tubes 16-pin TSSOP -40 to +85° C
581G-02IT* Tape and Reel 16-pin TSSOP -40 to +85° C
581G-02ILF Tubes 16-pin TSSOP -40 to +85° C
581G-02ILFT Tape and Reel 16-pin TSSOP -40 to +85° C
581G-02LF Tubes 16-pin TSSOP 0 to +70° C
581G-02LFT Tape and Reel 16-pin TSSOP 0 to +70° C
‘ ID'[
www.| DT.com
© 2006 Integrated Device Technology, Inc. All rights reserved. Product specifications subject to change without notice. IDT and the IDT logo are trademarks of Integrated Device
Technology, Inc. Accelerated Thinking is a service mark of Integrated Device Technology, Inc. All other brands, product names and marks are or may be trademarks or registered
trademarks used to identify products or services of their respective owners.
Printed in USA
Corporate Headquarters
Integrated Device Technology, Inc.
www.idt.com
For Sales
800-345-7015
408-284-8200
Fax: 408-284-2775
For Tech Support
www.idt.com/go/clockhelp
Innovate with IDT and accelerate your future networks. Contact:
www.IDT.com
ICS581-01/02
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ZDB AND MULTIPLEXER

ICS581-01/02
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER ZDB AND MULTIPLEXER
IDT™ / ICS™
ZERO DELAY GLITCH-FREE CLOCK MULTIPLEXER 11
ICS581-01/02 REV K 092509
Products related to this Datasheet
IC CLK MUX GLITCH FREE 16-TSSOP
IC CLK MUX GLITCH FREE 16-TSSOP
IC CLK MUX GLITCH FREE 16-TSSOP
IC CLK MUX GLITCH FREE 16-TSSOP
IC CLK MUX GLITCH FREE 16-TSSOP
IC CLK MUX GLITCH FREE 16-TSSOP
IC CLK MUX GLITCH FREE 16-TSSOP
IC CLK MUX GLITCH FREE 16-TSSOP