SG3525A Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
connected between the CT and Discharge pins. This device also features built—in soft— art circuitry, requiring only an external timing capacitor. A shutdown pin controls both the . tan circuitry and the output stages, providing instantaneo turn on through the PWM latch with pulsed shutdown, as well a, soft—start recycle with longer shutdown commands. The under voltage lockout inhibits the outputs and the changing of the soft—stan capacitor when VCC is below nominal. The output stages are totem—pole design capable of sinking and sourcing in exc or 200 mA. The output Stage of the scum; features NOR logic resulting in a low output for an off—state. Fealu res 8.0 V to 35 V Operation 5.1 V i 1.0% Trimmed Reference 100 Hz to 400 kHz Oscillator Range Separate Oscinator Sync Pin Adjustable Deadtime Control Input Undervoltage Lockout Latching PWM to Prevent Multiple Pulses Pulse—by—Pulse Shutdown Dual Source/Sink Outputs: i400 mA Peak Pb—Free Packages are Available* 'Fol additional infarmatlon on our PbeFree strategy and soldering details, please download the ON Semiconductor Soldering and Mounting Teennioues Reference Manual. SOLDERRM/D. o sentaannnuoceneanenu lnduslrles. Lu: 2on5 1 January, 2005 — Rev. 5 0N SocieonMdor‘ nnnnfinnfl NSUFFIX 0 CASH“ uuuuuuuu 16 Hfifififififlfi O HHHHHHHH A e Assembly Lo WL =Waiet Lot W e Year ww e Work Week PIN CONNECTIO dimensions section on page 2 Publicaiia
Semiconductor Components Industries, LLC, 2005
January, 2005 − Rev. 5 1Publication Order Number:
SG3525A/D
SG3525A
Pulse Width Modulator
Control Circuit
The SG3525A pulse width modulator control circuit offers
improved performance and lower external parts count when
implemented for controlling all types of switching power supplies.
The on−chip +5.1 V reference is trimmed to 1% and the error
amplifier has an input common−mode voltage range that includes the
reference voltage, thus eliminating the need for external divider
resistors. A sync input to the oscillator enables multiple units to be
slaved or a single unit to be synchronized to an external system clock.
A wide range of deadtime can be programmed by a single resistor
connected between the CT and Discharge pins. This device also
features built−in soft−start circuitry, requiring only an external timing
capacitor. A shutdown pin controls both the soft−start circuitry and the
output stages, providing instantaneous turn off through the PWM latch
with pulsed shutdown, as well as soft−start recycle with longer
shutdown commands. The under voltage lockout inhibits the outputs
and the changing of the soft−start capacitor when VCC is below
nominal. The output stages are totem−pole design capable of sinking
and sourcing in excess of 200 mA. The output stage of the SG3525A
features NOR logic resulting in a low output for an off−state.
Features
8.0 V to 35 V Operation
5.1 V 1.0% Trimmed Reference
100 Hz to 400 kHz Oscillator Range
Separate Oscillator Sync Pin
Adjustable Deadtime Control
Input Undervoltage Lockout
Latching PWM to Prevent Multiple Pulses
Pulse−by−Pulse Shutdown
Dual Source/Sink Outputs: 400 mA Peak
Pb−Free Packages are Available*
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
MARKING
DIAGRAMS
A = Assembly Location
WL = Wafer Lot
YY = Year
WW = Work Week
1
16
PDIP−16
N SUFFIX
CASE 648
1
16
SG3525AN
AWLYYWW
PIN CONNECTIONS
1
2
3
4
5
6
7
89
10
11
12
13
14
15
16
(Top View)
Inv. Input
Sync
OSC. Output
RT
Discharge
Soft−Start
Noninv. Input
CT
Compensation
Shutdown
Output A
VC
Output B
VCC
Vref
Ground
1
16 SG3525A
AWLYYWW
SOIC−16L
DW SUFFIX
CASE 751G
See detailed ordering and shipping information in the package
dimensions section on page 2 of this data sheet.
ORDERING INFORMATION
16
1
http://onsemi.com
SG3525A
http://onsemi.com
2
Figure 1. Representative Block Diagram
NOR
NOR
16
15
12
4
3
6
5
7
9
1
2
8
10
Reference
Regulator
Under−
Voltage
Lockout
Oscillator
Latch
F/F
Q
Q
− PWM
Error
Amp
+
+
To Internal
Circuitry
VREF
Vref
VCC
Ground
OSC Output
Sync
RT
CT
Discharge
Compensation
INV. Input
Noninv. Input
CSoft−Start
Shutdown 5.0k
S
R
S
50A
VC
13
Output A
11
14
Output B
SG3525A Output Stage
5.0k
ORDERING INFORMATION
Device Package Shipping
SG3525AN PDIP−16 25 Units / Rail
SG3525ANG PDIP−16
(Pb−Free) 25 Units / Rail
SG3525ADW SOIC−16L 47 Units / Rail
SG3525ADWG SOIC−16L
(Pb−Free) 47 Units / Rail
SG3525ADWR2 SOIC−16L 1000 Tape & Reel
SG3525ADWR2G SOIC−16L
(Pb−Free) 1000 Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
SG3525A
http://onsemi.com
3
MAXIMUM RATINGS
Rating Symbol Value Unit
Supply Voltage VCC +40 Vdc
Collector Supply Voltage VC+40 Vdc
Logic Inputs −0.3 to +5.5 V
Analog Inputs −0.3 to VCC V
Output Current, Source or Sink IO±500 mA
Reference Output Current Iref 50 mA
Oscillator Charging Current 5.0 mA
Power Dissipation
TA = +25°C (Note 1)
TC = +25°C (Note 2)
PD1000
2000
mW
Thermal Resistance, Junction−to−Air RJA 100 °C/W
Thermal Resistance, Junction−to−Case RJC 60 °C/W
Operating Junction Temperature TJ+150 °C
Storage Temperature Range Tstg −55 to +125 °C
Lead Temperature (Soldering, 10 seconds) TSolder +300 °C
Maximum ratings are those values beyond which device damage can occur. Maximum ratings applied to the device are individual stress limit
values (not normal operating conditions) and are not valid simultaneously. If these limits are exceeded, device functional operation is not implied,
damage may occur and reliability may be affected.
1. Derate at 10 mW/°C for ambient temperatures above +50°C.
2. Derate at 16 mW/°C for case temperatures above +25°C.
RECOMMENDED OPERATING CONDITIONS
Characteristics Symbol Min Max Unit
Supply Voltage VCC 8.0 35 Vdc
Collector Supply Voltage VC4.5 35 Vdc
Output Sink/Source Current
(Steady State)
(Peak)
IO0
0±100
±400
mA
Reference Load Current Iref 0 20 mA
Oscillator Frequency Range fosc 0.1 400 kHz
Oscillator Timing Resistor RT2.0 150 k
Oscillator Timing Capacitor CT0.001 0.2 F
Deadtime Resistor Range RD0 500
Operating Ambient Temperature Range TA0 +70 °C
APPLICATION INFORMATION
Shutdown Options (See Block Diagram, page 2)
Since both the compensation and soft−start terminals
(Pins 9 and 8) have current source pull−ups, either can
readily accept a pull−down signal which only has to sink a
maximum of 100 A to turn off the outputs. This is subject
to the added requirement of discharging whatever external
capacitance may be attached to these pins.
An alternate approach is the use of the shutdown circuitry
of Pin 10 which has been improved to enhance the available
shutdown options. Activating this circuit by applying a
positive signal on Pin 10 performs two functions: the PWM
latch is immediately set providing the fastest turn−off signal
to the outputs; and a 150 A current sink begins to discharge
the external soft−start capacitor. If the shutdown command
is short, the PWM signal is terminated without significant
discharge of the soft−start capacitor, thus, allowing, for
example, a convenient implementation of pulse−by−pulse
current limiting. Holding Pin 10 high for a longer duration,
however, will ultimately discharge this external capacitor,
recycling slow turn−on upon release.
Pin 10 should not be left floating as noise pickup could
conceivably interrupt normal operation.
SG3525A
http://onsemi.com
4
ELECTRICAL CHARACTERISTICS (VCC = +20 Vdc, TA = Tlow to Thigh [Note 3], unless otherwise noted.)
Characteristics Symbol Min Typ Max Unit
REFERENCE SECTION
Reference Output Voltage (TJ = +25°C) Vref 5.00 5.10 5.20 Vdc
Line Regulation (+8.0 V VCC +35 V) Regline 10 20 mV
Load Regulation (0 mA IL 20 mA) Regload 20 50 mV
Temperature Stability Vref/T − 20 mV
Total Output Variation Includes Line and Load Regulation over Temperature Vref 4.95 5.25 Vdc
Short Circuit Current (Vref = 0 V, TJ = +25°C) ISC 80 100 mA
Output Noise Voltage (10 Hz f 10 kHz, TJ = +25°C) Vn 40 200 Vrms
Long Term Stability (TJ = +125°C) (Note 4) S 20 50 mV/khr
OSCILLATOR SECTION (Note 5, unless otherwise noted.)
Initial Accuracy (TJ = +25°C) ±2.0 ±6.0 %
Frequency Stability with Voltage
(+8.0 V VCC +35 V) fosc
DVCC
±1.0 ±2.0 %
Frequency Stability with Temperature fosc
DT
±0.3 − %
Minimum Frequency (RT = 150 k, CT = 0.2 F) fmin 50 − Hz
Maximum Frequency (RT = 2.0 k, CT = 1.0 nF) fmax 400 − kHz
Current Mirror (IRT = 2.0 mA) 1.7 2.0 2.2 mA
Clock Amplitude 3.0 3.5 V
Clock Width (TJ = +25°C) 0.3 0.5 1.0 s
Sync Threshold 1.2 2.0 2.8 V
Sync Input Current (Sync Voltage = +3.5 V) 1.0 2.5 mA
ERROR AMPLIFIER SECTION (VCM = +5.1 V)
Input Offset Voltage VIO 2.0 10 mV
Input Bias Current IIB 1.0 10 A
Input Offset Current IIO 1.0 A
DC Open Loop Gain (RL 10 M) AVOL 60 75 dB
Low Level Output Voltage VOL 0.2 0.5 V
High Level Output Voltage VOH 3.8 5.6 V
Common Mode Rejection Ratio (+1.5 V VCM +5.2 V) CMRR 60 75 dB
Power Supply Rejection Ratio (+8.0 V VCC +35 V) PSRR 50 60 dB
PWM COMPARATOR SECTION
Minimum Duty Cycle DCmin 0 %
Maximum Duty Cycle DCmax 45 49 %
Input Threshold, Zero Duty Cycle (Note 5) Vth 0.6 0.9 V
Input Threshold, Maximum Duty Cycle (Note 5) Vth 3.3 3.6 V
Input Bias Current IIB 0.05 1.0 A
3. Tlow = 0°Thigh = +70°C
4. Since long term stability cannot be measured on each device before shipment, this specification is an engineering estimate of average
stability from lot to lot.
5. Tested at fosc = 40 kHz (RT = 3.6 k, CT = 0.01 F, RD = 0 ).
F_____________________
SG3525A
http://onsemi.com
5
ELECTRICAL CHARACTERISTICS (continued)
Characteristics Symbol Min Typ Max Unit
SOFT−START SECTION
Soft−Start Current (Vshutdown = 0 V) 25 50 80 A
Soft−Start Voltage (Vshutdown = 2.0 V) 0.4 0.6 V
Shutdown Input Current (Vshutdown = 2.5 V) 0.4 1.0 mA
OUTPUT DRIVERS (Each Output, VCC = +20 V)
Output Low Level
(Isink = 20 mA)
(Isink = 100 mA)
VOL
0.2
1.0
0.4
2.0
V
Output High Level
(Isource = 20 mA)
(Isource = 100 mA)
VOH 18
17
19
18
V
Under Voltage Lockout (V8 and V9 = High) VUL 6.0 7.0 8.0 V
Collector Leakage, VC = +35 V (Note 6) IC(leak) 200 A
Rise Time (CL = 1.0 nF, TJ = 25°C) tr 100 600 ns
Fall Time (CL = 1.0 nF, TJ = 25°C) tf 50 300 ns
Shutdown Delay (VDS = +3.0 V, CS = 0, TJ = +25°C) tds 0.2 0.5 s
Supply Current (VCC = +35 V) ICC 14 20 mA
6. Applies to SG3525A only, due to polarity of output pulses.
Reference Regulator
Flip/
Flop
PWM
+
E/A
DUT
Vref
Clock
16
4
0.1
3
6
7
5
Deadtime
100
0.001
Comp
10k 9
0.01
1
2
1
2
3
1
2
3
3
2
1
3
+
1 = VIO
2 = 1(+)
3 = 1(−)
0.1
0.009
1.5k
1.0k
3.0k
PWM
ADJ.
Sync
RT
Ramp
50A
5.0k
5.0k
15
13
11
VC
Out A
0.1
0.1
1.0k, 1.0W
(2)
14
Out B
GND
12
8Softstart
5.0F
10
2.0k
Shutdown
Vref
+
O
s
c
i
l
l
a
t
o
r
V/I Meter
VCC
A
1
2
B
Figure 2. Lab Test Fixture
SG3525A
http://onsemi.com
6
RT, TIMING RESISTOR (k )
Figure 3. Oscillator Charge Time versus RTFigure 4. Oscillator Discharge Time versus RD
Figure 5. Error Amplifier Open Loop
Frequency Response Figure 6. Output Saturation
Characteristics
2.0 5.0 10 20 50 100 200 500 1000 2000 5000 10,000
CHARGE TIME (s)
657
RD *
CT
RT
* RD = 0
0.2 0.5 1.0 2.0 5.0 10 20 50 100 200
DISCHARGE TIME (s)
, DEAD TIME RESISTOR ()
DR
1.0 10 100 1.0 k 10 k 100 k 1.0 M 10 M
1
2
9
CP
RZ
f, FREQUENCY (Hz)
, VOLTAGE GAIN (dB)
VOL
+
A
RZ = 20 k
Vref
RT
CT
Sync
Discharge
GND
16
6
5
3
7
12
Q2
Q1
Q6 Q9
2.0k
2.0k 14k
Q10 Q11
5.0pF
400A
23k
Q4
Q7 1.0k Q12 Q13
3.0k 250
4
Blanking
To Output
Ramp
To PWM
Q14
25k
7.4k
Q5 Q8
Q3
OSC Output
1.0k
15
Q3
VCC
9
30
Compensation
1
2
Q4
Q1 Q2
Inverting
Input
5.8V
100A
To PWM
Comparator
200A
Noninverting
Input
Figure 7. Oscillator Schematic
0.01 0.02 0.03 0.05 0.07 0.1 0.2 0.3 0.5 0.7 1.0
IO, OUTPUT SOURCE OR SINK CURRENT (A)
, SATURATION VOLTAGE (V)
sat
V
Sink Sat, (VOL)
Source Sat, (VC−VOH)
VCC = +20 V
TJ = +25°C
Figure 8. Error Amplifier Schematic
200
100
50
20
10
5.0
2.0
500
400
300
200
100
0
100
80
60
40
20
0
−20
4.0
3.5
3.0
2.5
2.0
1.5
1.0
0.5
0
XL 3H
SG3525A
http://onsemi.com
7
Figure 9. Output Circuit
(1/2 Circuit Shown)
Figure 10. Single−Ended Supply Figure 11. Push−Pull Configuration
Figure 12. Driving Power FETS
Low power transformers can be driven directly by the SG3525A.
Automatic reset occurs during deadtime, when both ends of the
primary winding are switched to ground.
Q1
R1
R2
13
To Output Filter
11
14
12
VC
SG3525A
A
B
GND
+Vsupply
For single−ended supplies, the driver outputs are grounded.
The VC terminal is switched to ground by the totem−pole
source transistors on alternate oscillator cycles.
In conventional push−pull bipolar designs, forward base drive is
controlled by R1−R3. Rapid turn−off times for the power devices
are achieved with speed−up capacitors C1 and C2.
VC
SG3525A
A
B
GND
+Vsupply
R1
13
12
11
14
R3
C2
C1
Q1
Q2
T1
R2
The low source impedance of the output drivers provides
rapid charging of power FET input capacitance while
minimizing external components.
+Vsupply
VC
SG3525A
A
B
GND
11
14
Q1
Q2
T1
R1
13
12
VC
SG3525A
A
B
GND
13 11
14
12
+Vsupply
T1
Q1
Q2
R2
R1 T2
C1
C2
Figure 13. Driving Transformers in a
Half−Bridge Configuration
Q3
VCC
Q5
Q4
Q7
Q9 Q10
13
VC
Vref
Q1 Q2 Q6 Omitted
in SG3527A
5.0k 10k 10k
2.0k
Q11
Q6
Q8
5.0k
11, 14
Output
Clock F/F PWM
x_1 PIHHH‘IH‘IH‘IH‘IH‘IF‘ ‘m, o lr'HH'v'Ulu'lu'Hr'H AL W lift 4; L
SG3525A
http://onsemi.com
8
PACKAGE DIMENSIONS
PDIP−16
N SUFFIX
CASE 648−08
ISSUE T
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION L TO CENTER OF LEADS
WHEN FORMED PARALLEL.
4. DIMENSION B DOES NOT INCLUDE
MOLD FLASH.
5. ROUNDED CORNERS OPTIONAL.
−A−
B
FC
S
HGD
J
L
M
16 PL
SEATING
18
916
K
PLANE
−T−
M
A
M
0.25 (0.010) T
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.740 0.770 18.80 19.55
B0.250 0.270 6.35 6.85
C0.145 0.175 3.69 4.44
D0.015 0.021 0.39 0.53
F0.040 0.70 1.02 1.77
G0.100 BSC 2.54 BSC
H0.050 BSC 1.27 BSC
J0.008 0.015 0.21 0.38
K0.110 0.130 2.80 3.30
L0.295 0.305 7.50 7.74
M0 10 0 10
S0.020 0.040 0.51 1.01
69 OO
SG3525A
http://onsemi.com
9
PACKAGE DIMENSIONS
SOIC−16L
DW SUFFIX
CASE 751G−03
ISSUE C
D
14X
B16X
SEATING
PLANE
S
A
M
0.25 B S
T
16 9
81
hX 45
M
B
M
0.25
H8X
E
B
A
e
T
A1
A
L
C
NOTES:
1. DIMENSIONS ARE IN MILLIMETERS.
2. INTERPRET DIMENSIONS AND TOLERANCES
PER ASME Y14.5M, 1994.
3. DIMENSIONS D AND E DO NOT INLCUDE
MOLD PROTRUSION.
4. MAXIMUM MOLD PROTRUSION 0.15 PER SIDE.
5. DIMENSION B DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE DAMBAR
PROTRUSION SHALL BE 0.13 TOTAL IN
EXCESS OF THE B DIMENSION AT MAXIMUM
MATERIAL CONDITION.
DIM MIN MAX
MILLIMETERS
A2.35 2.65
A1 0.10 0.25
B0.35 0.49
C0.23 0.32
D10.15 10.45
E7.40 7.60
e1.27 BSC
H10.05 10.55
h0.25 0.75
L0.50 0.90
q0 7
and
SG3525A
http://onsemi.com
10
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Japan: ON Semiconductor, Japan Customer Focus Center
2−9−1 Kamimeguro, Meguro−ku, Tokyo, Japan 153−0051
Phone: 81−3−5773−3850
SG3525A/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 61312, Phoenix, Arizona 85082−1312 USA
Phone: 480−829−7710 or 800−344−3860 Toll Free USA/Canada
Fax: 480−829−7709 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: http://onsemi.com
Order Literature: http://www.onsemi.com/litorder
For additional information, please contact your
local Sales Representative.

Products related to this Datasheet

IC REG CTRLR PUSH-PULL 16SOIC
IC REG CTRLR PUSH-PULL 16SOIC
IC REG CTRLR PUSH-PULL 16DIP
IC REG CTRLR PUSH-PULL 16DIP
IC REG CTRLR PUSH-PULL 16SOIC
IC REG CTRLR PUSH-PULL 16SOIC
IC REG CTRLR PUSH-PULL 16SOIC
IC REG CTRLR PUSH-PULL 16SOIC