Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.969 In Stock | 1 : €0.10000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.205" (5.21mm) | - | 0.211" (5.36mm) | 0.050" (1.27mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
11.722 In Stock | 1 : €0.13000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.025" (0.64mm) Dia | - | 0.250" (6.35mm) | - | 0.265" (6.73mm) | 0.060" (1.52mm) | 0.029" (0.74mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
4.930 In Stock | 1 : €0.15000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | - | 0.243" (6.17mm) | - | 0.303" (7.70mm) | - | 0.022" (0.56mm) | Through Hole | Press-Fit, Square | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1.966 In Stock | 1 : €0.43000 Bulk | Bulk | Active | PC Pin | Single End | 0.018" (0.46mm) Dia | - | 0.470" (11.94mm) | - | 0.480" (12.19mm) | 0.036" (0.91mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
958 In Stock | 1 : €0.80000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.230" (5.84mm) | - | 0.236" (5.99mm) | 0.050" (1.27mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 50.0µin (1.27µm) |