Renesas Electronics Corporation Solid State Relays (SSR)

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
4-SOP
PS7241-1A-F3-A
SSR RELAY SPST-NO 120MA 0-400V
Renesas Electronics Corporation
347
Marketplace
161 : €1.60689
Bulk
Bulk
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
120 mA
30 Ohms
Gull Wing
4-SOP (0.173", 4.40mm)
4-SOP (2.54mm)
6-SMD Pkg
PS7160L-1A-A
SSR RELAY SPST-NO 90MA 0-600V
Renesas Electronics Corporation
1.800
Marketplace
128 : €2.02797
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
90 mA
50 Ohms
Gull Wing
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
6-SMD Pkg
PS7341L-1A-A
SSR RELAY SPST-NO 150MA 0-400V
Renesas Electronics Corporation
1.396
Marketplace
122 : €2.13107
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
150 mA
30 Ohms
Gull Wing
6-SMD (0.300", 7.62mm)
6-DIP Gull Wing
408
Marketplace
119 : €2.18261
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
90 mA
50 Ohms
PC Pin
6-DIP (0.300", 7.62mm)
6-DIP
MOC3061VM
PS7160-1A-A
SSR RELAY SPST-NO 90MA 0-600V
Renesas Electronics Corporation
265
Marketplace
106 : €2.44896
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 600 V
90 mA
50 Ohms
PC Pin
6-DIP (0.300", 7.62mm)
6-DIP
8.957
Marketplace
105 : €2.47476
Bulk
Bulk
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 40 V
100 mA
14 Ohms
SMD (SMT) Tab
4-SMD (0.165", 4.20mm)
4-Ultra Small Flatlead
4-Ultra Small Flat lead
PS7801M-1A-A
SSR RELAY SPST-NO 160MA 0-20V
Renesas Electronics Corporation
372
Marketplace
90 : €2.87867
Bulk
Bulk
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 20 V
160 mA
5 Ohms
SMD (SMT) Tab
4-SMD (0.165", 4.20mm)
4-Ultra Small Flatlead
INFINFICE2QR4765XKLA1
PS7141-2A-A
SSR RELAY SPST-NO 150MA 0-400V
Renesas Electronics Corporation
28.327
Marketplace
71 : €3.66915
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 400 V
150 mA
30 Ohms
PC Pin
8-DIP (0.300", 7.62mm)
8-DIP
PS7804-1A-A
PS7804-1A-A
SSR RELAY SPST-NO 400MA 0-60V
Renesas Electronics Corporation
0
Marketplace
Obsolete
Strip
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.1VDC
0 V ~ 60 V
400 mA
1.5 Ohms
SMD (SMT) Tab
4-SMD (0.165", 4.20mm)
4-Ultra Small Flatlead
Showing
of 9

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.