Solid State Relays (SSR)

Results: 57
Stocking Options
Environmental Options
Media
Exclude
57Results
Applied FiltersRemove All

Showing
of 57
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
Approval Agency
Grade
Qualification
PVG612ASPBF
SSR RELAY SPST-NO 170MA 0-250V
Infineon Technologies
23.867
In Stock
1 : €4.53000
Cut Tape (CT)
750 : €3.24917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVG612ASPBF
SSR RELAY SPST-NO 190MA 0-250V
Infineon Technologies
3.479
In Stock
1 : €4.53000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
190 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVG612ASPBF
SSR RELAY SPST-NO 170MA 0-250V
Infineon Technologies
1.375
In Stock
1 : €4.53000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVG612ASPBF
SSR RELAY SPST-NO 240MA 0-400V
Infineon Technologies
1.415
In Stock
1 : €5.33000
Cut Tape (CT)
750 : €3.81689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
240 mA
6 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVG612ASPBF
SSR RELAY SPST-NO 240MA 0-400V
Infineon Technologies
1.102
In Stock
1 : €5.33000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
240 mA
6 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
8-SMD (300 mil)
SSR RELAY SPST-NO 120MA 0-400V
Infineon Technologies
2.837
In Stock
1 : €7.21000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UL
-
-
PVT422PBF
SSR RELAY SPST-NO 170MA 0-250V
Infineon Technologies
7.833
In Stock
1 : €9.09000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
10 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
UL
-
-
8-SMD (300 mil)
SSR RELAY SPST-NO 170MA 0-250V
Infineon Technologies
758
In Stock
1 : €9.09000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UL
-
-
8-SMD (300 mil)
SSR RELAY SPST-NO 170MA 0-250V
Infineon Technologies
627
In Stock
1 : €9.09000
Tube
Tube
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UL
-
-
PVT212PBF
SSR RELAY SPST-NO 190MA 0-250V
Infineon Technologies
771
In Stock
1 : €4.53000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
190 mA
10 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
PVT212PBF
SSR RELAY SPST-NO 140MA 0-400V
Infineon Technologies
3.363
In Stock
1 : €4.20000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
140 mA
27 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
PVT212PBF
SSR RELAY SPST-NO 170MA 0-250V
Infineon Technologies
822
In Stock
1 : €4.53000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
15 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
PVT212PBF
SSR RELAY SPST-NO 240MA 0-400V
Infineon Technologies
2.540
In Stock
1 : €5.33000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
240 mA
6 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
8-SMD (300 mil)
SSR RELAY SPST-NO 120MA 0-400V
Infineon Technologies
625
In Stock
1 : €7.21000
Cut Tape (CT)
750 : €5.17181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UL
-
-
PVT422PBF
SSR RELAY SPST-NO 120MA 0-400V
Infineon Technologies
2.495
In Stock
1 : €6.13000
Tube
Tube
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 400 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
8-DIP (0.300", 7.62mm)
8-DIP
UL
-
-
8-SMD (300 mil)
SSR RELAY SPST-NO 170MA 0-250V
Infineon Technologies
1.292
In Stock
1 : €9.09000
Cut Tape (CT)
750 : €5.53373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UL
-
-
8-SMD (300 mil)
SSR RELAY SPST-NO 170MA 0-250V
Infineon Technologies
326
In Stock
1 : €9.09000
Cut Tape (CT)
750 : €6.51025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
8 Ohms
Gull Wing
-40°C ~ 85°C
8-SMD (0.300", 7.62mm)
8-SMD
UL
-
-
PVT212PBF
SSR RELAY SPST-NO 120MA 0-400V
Infineon Technologies
4.754
In Stock
1 : €5.29000
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
120 mA
35 Ohms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
PVG612ASPBF
SSR RELAY SPST-NO 140MA 0-400V
Infineon Technologies
155
In Stock
1 : €5.29000
Tube
Tube
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVG612ASPBF
SSR RELAY SPST-NO 140MA 0-400V
Infineon Technologies
120
In Stock
1 : €5.29000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 400 V
140 mA
27 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
PVT212PBF
SSR RELAY SPST-NO 550MA 0-150V
Infineon Technologies
324
In Stock
1 : €18.03000
Tube
Tube
Obsolete
Through Hole
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 150 V
550 mA
750 mOhms
PC Pin
-40°C ~ 85°C
6-DIP (0.300", 7.62mm)
6-DIP
UL
-
-
PVG612ASPBF
SSR RELAY SPST-NO 190MA 0-250V
Infineon Technologies
64
In Stock
1 : €4.53000
Cut Tape (CT)
750 : €3.24917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
190 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
INFINFICE2QR4765XKLA1
PVT322 - PHOTOVOLTAIC RELAY
International Rectifier
50
Marketplace
38 : €6.83184
Bulk
Bulk
Active
Through Hole
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
10 Ohms
PC Pin
-
8-DIP (0.300", 7.62mm)
8-DIP
-
-
-
SSR RELAY SPST-NO 170MA 0-250V
SSR RELAY SPST-NO 170MA 0-250V
International Rectifier
14
Marketplace
14 : €18.50929
Bulk
Bulk
Active
Surface Mount
SPST-NO (1 Form A) x 2
AC, DC
1.2VDC
0 V ~ 250 V
170 mA
10 Ohms
Gull Wing
-
8-SMD (0.300", 7.62mm)
8-SMD
-
-
-
PVG612ASPBF
SSR RELAY SPST-NO 190MA 0-250V
Infineon Technologies
0
In Stock
750 : €1.61620
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.2VDC
0 V ~ 250 V
190 mA
10 Ohms
Gull Wing
-40°C ~ 85°C
6-SMD (0.300", 7.62mm)
6-SMT
UL
-
-
Showing
of 57

Solid State Relays (SSR)


A solid state relay (SSR) is an electronic switching device that switches on or off when an external voltage is applied across its control terminals. Unlike traditional electromagnetic relays, SSRs have no moving parts and rely on semiconductor components like thyristors, triacs, diodes, and transistors to perform switching operations.

Key features and benefits of solid state relays include:

  1. Durability and Longevity: Without mechanical parts, SSRs have a longer operational life and are less prone to wear and tear.
  2. Fast Switching: SSRs can switch on and off rapidly, making them suitable for applications requiring high-speed operation.
  3. Silent Operation: The absence of mechanical movement results in noiseless switching.
  4. Vibration Resistance: Their solid-state nature makes SSRs resistant to shock and vibration, enhancing reliability in harsh environments.
  5. Reduced Electromagnetic Interference (EMI): SSRs generate less EMI compared to electromagnetic relays.

Solid state relays are commonly used in applications where fast switching, silent operation, and high reliability are required, such as in industrial automation, HVAC systems, lighting controls, and home appliances. They are available in various configurations to handle different voltage and current levels, providing flexibility in design and usage.